EZzz71z200J0G Drawing Datasheet by Amphenol Anytek
View All Related Products | Download PDF Datasheetr
0
r9:
1 2 FC‘connectcom I 3 4
PRUDUET NUMBER PITEH 3.,“ A
El mamas sea
xx x mm W E
5 on mm B
¥/V\JfV\/\ ’51
Q @8.8 8.8@ Q m V
a "5‘ 9 © ©
020 010 O A
2P
LeH
2 Maternal
ottemgrermmauhausmg) Thermuptastr: (ULgnveo)
ottem®ctamp Erass(Euan Nt platen
; CHENQFemate muted Pth Tm mated
q ottem@Termrnal Straw steet Zm( mated salt type
,9 ottem@w.tn flange Straw M2 5 ma Zrnt ptaten "/" 50H type
7
5 Etemrtat (ULUS
O OVoHage rahng 300 v
A current ratmg 15 A
— 2 so ”me range
05mm wemwa) 1242
osnanaed wrretewsmezz
OTurque L3 Ln—tn
oScrew M3
OWtre smp tength Ls mm
ownstanmng Vottagemw
@ ODperaMng temperature ewt to .115't
.SatetyApurmat 3|
N=NUMBER DF POLES PART NO.:
amumsoma T I I
”W “WNW” t [utur RanmmplW mat't. code surlace tolerance projecfinn product tamity
Dtm B:[Nr1)x5 0 sum mm 0 mm (“may (madam esuz ms/ me me @6’ TERHWALBLDKK
Drm (em—1160.100 No otpales 2 RedmALsoovD) \nmpperAHDy “’ 5°" "° ‘1' “‘5 “"“""':““"°‘”"""“‘“" We
DH“ mm“ 02 2potes 3 OrangetRALzmt/PJ ungte :3 {fig MM rmwntamm
g
FOLES New“ 03 39““ 2 gfiiii’éi‘tégz‘si/T’? X-fl-r ”MW PLUGEABLE PLUGMWH FLANGE
ZP-éP 1015 21. 2e was 6 Etue(RAL5015/A) dr :vw ZHaNG 0mm dwg no sheet 1 of t srze
mgr 5le mm uuau EZxxMxZUDJOG A
7P-1ZP :01!) a areytmuoas/m ch, HAM PM ME“ L
13P-18P :025 9 wmteIRALnoz) ppd SHI JUN auau type cusmMER emery“;
B 19mm: .030 c GreeanALEOIE/UJ sheet revision A
‘ index Shee‘ V
I term: ”mm: 1 2 I 3 4
EZ xx 71 x 2 00J0 G
CUS
PDS: Rev :A STATUS:Released Printed: Jul 01, 2014
Products related to this Datasheet
TERM BLOCK PLUG 2POS STR 5MM
TERM BLOCK PLUG 3POS STR 5MM
TERM BLOCK PLUG 4POS STR 5MM
TERM BLOCK PLUG 5POS STR 5MM
TERM BLOCK PLUG 6POS STR 5MM
TERM BLOCK PLUG 7POS STR 5MM
TERM BLOCK PLUG 8POS STR 5MM
TERM BLOCK PLUG 9POS STR 5MM
TERM BLOCK PLUG 10POS STR 5MM
TERM BLOCK PLUG 11POS STR 5MM
TERM BLOCK PLUG 12POS STR 5MM
TERM BLOCK PLUG 13POS STR 5MM
TERM BLOCK PLUG 14POS STR 5MM
TERM BLOCK PLUG 15POS STR 5MM
TERM BLOCK PLUG 16POS STR 5MM
TERM BLOCK PLUG 17POS STR 5MM
TERM BLOCK PLUG 18POS STR 5MM
TERM BLOCK PLUG 19POS STR 5MM
TERM BLOCK PLUG 20POS STR 5MM
TERM BLOCK PLUG 21POS STR 5MM
TERM BLOCK PLUG 22POS STR 5MM
TERM BLOCK PLUG 23POS STR 5MM
TERM BLOCK PLUG 24POS STR 5MM