SDE Std Die Envelope Crimp Tooling Brochure Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF DatasheetSDE Standard Die Envelope
Crimp Tooling
Standardize Your Crimp Tooling
(annncrlvll‘y
Standard
SDE (stand
use of the
changeab
matic
ca
fitt
tion
You
complet
needs gro
Featuring:
SDE D
Part N
This tool
venient ope
Standard Die Envelope Crimp Tooling
SDE (standard die envelope) is a new, flexible approach to crimp tooling, that allows
use of the same dies on tooling across a range of application platforms. Dies are inter-
changeable in tools from portable hand tools—manual or battery-powered—to pneu-
matic hand tools and electric bench terminators. It’s a family of tools that you
can take from bench to production or into the field, without the need for dies
fitted to each kind of tool. They’re ideally suited for R & D, networking applica-
tions and on-site maintenance work.
You can be sure your dies will fit your long-term needs, because they are
completely compatible with all tools in the SDE system. They move with you as your
needs grow.
Featuring:
• User-adjustable ratchet control for a complete crimping cycle
• Emergency ratchet release
• Angled head, providing a comfortable hand and wrist position
• Over 100 interchangeable SDE die sets for crimp a broad range of connectors
• Able to handle multiple wire and terminal sizes in one die set
SDE SA Hand Tool
Part No. 9-1478240-0 (frame only)
The unique geometry of this tool results in a comfortable, easy-to-use handle design
that is unmatched in the market.
• Large crimp jaw arc, minimizing ”roll” in open barrel applications
• Easy accessibility for space-constrained applications
• User-adjustable ratchet control and emergency ratchet release
SDE DA Hand Tool
Part No. 1213745-1 (frame only)
This tool is specifically designed for closed barrel SDE dies. It incorporates all the con-
venient operational features of the SDE family.
• Excellent mechanical advantage, enhancing user comfort
• Adjustable ratchet with emergency release
For drawings or technical data, contact your TE Connectivity sales engineer or call the Technical Support
Center: 1-800-522-6752. Dimensions are in millimeters unless specified otherwise. Values in brackets
are English equivalents unless specified otherwise. Specifications subject to change. Consult TE
Connectivity for latest specifications.
Need More Information?
SDE — Standard Die Envelope Crimp Tooling
Catalog 1773379-1
Revised 07-2014
www.tooling.te.com
8
ideally
PRO-CRIMPER III Hand Tool,
Part No. 354940-1 (frame only)
Put it to work in the lab, factory, or field. The PRO-CRIMPER III Hand Tool is ideally
suited for R&D prototyping, networking applications, and commercial, industrial,
and institutional maintenance work.
• Enhanced ergonomics, with a thin, comfortable handle profile
• Manufactured with precision stamping that permits close tolerance controls on
critical parts, for better performance and repeatability
• Improved tool geometry for a longer life, stronger tool frame
• Fits industry’s largest selection of crimp die options
For drawings or technical data, contact your TE Connectivity sales engineer or call the Technical Support
Center: 1-800-522-6752. Dimensions are in millimeters unless specified otherwise. Values in brackets
are English equivalents unless specified otherwise. Specifications subject to change. Consult TE
Connectivity for latest specifications.
Need More Information?
SDE — Standard Die Envelope Crimp Tooling
Catalog 1773379-1
Revised 07-2014
www.tooling.te.com
PRO-CRIMPER Hand Tool Kits
RE Connectivity specialty hand tools are available in
convenient kits that contain the tooling, terminations, and spare
parts you need for your crimping operations.
PRO-CRIMPER III Hand Tool PIDG and PLASTI-GRIP
Terminal Kit, Part No. 55823-1
Includes hand tool (Part No. 58433-3), 225 insulated ring and
spade terminals in 12-10, 16-14 and 22-16 AWG [3.0-5.0, 1.3-2.0
and 0.3-1.3 mm2] wire sizes.
BNC Premises Wiring Kit, Part No. 58477-1
Includes hand tool (Part No. 58433-1); plugs—5 RG-58, 10 RG-
59/62, 5 RG-58 plenum and RG-59/62 plenum sizes; adapters—2
jack-to-jack and 2 “T”.
Carrying Case (Empty),
Part No. 679223-1
Includes two empty storage boxes for die sets.
PRO-CRIMPER III Hand Tool Repair Kit, Part No.
679221-1
Includes retaining rings, handle return spring, pawl spring, pivot
pins, pawl pin, ratchet pawl, die pins, nut and die set screws.
cannncrlvll‘y
ET 3500
More H7
Th
mo
no
' H
- E
. Ap
- New
- Compa
- Geneva
Request
For drawings or technical data, contact your TE Connectivity sales engineer or call the Technical Support
Center: 1-800-522-6752. Dimensions are in millimeters unless specified otherwise. Values in brackets
are English equivalents unless specified otherwise. Specifications subject to change. Consult TE
Connectivity for latest specifications.
Need More Information?
SDE — Standard Die Envelope Crimp Tooling
Catalog 1773379-1
Revised 07-2014
www.tooling.te.com
BT 3500 Battery-Hydraulic Hand Tool
More than a ton of portable power in your hand
The BT 3500 Battery-Hydraulic Hand Tool Kit provides the ultimate in flexibility,
modularity, and powered efficiency in a powerful crimp unit powered by a supe-
rior Lithium-ion Battery.
• Highly Portable, Lightweight
• Ergonomic
• Approx. 250 crimps per charge
• New 'quick take-up' feature
• Compatible with CERTI-CRIMP II heads, SDE Closed Heads and SDE C-Heads
• Generates up to 3500 lbs of crimp force
Request catalog 1773381-5 for more information.
Options
4-point Harness
(for use with Padded Belt) Shoulder Strap
•Red Pressure Release
Button
•Knurled Reset Tool is
specially threaded and
removable
BT 3500 with the NEW “quick take-up” terminal
retention feature
Belt Shoulder Strap
with Case
For drawings or technical data, contact your TE Connectivity sales engineer or call the Technical Support
Center: 1-800-522-6752. Dimensions are in millimeters unless specified otherwise. Values in brackets
are English equivalents unless specified otherwise. Specifications subject to change. Consult TE
Connectivity for latest specifications.
Need More Information?
SDE — Standard Die Envelope Crimp Tooling
Catalog 1773379-1
Revised 07-2014
www.tooling.te.com
Lithium-Ion Battery-Powered Crimp Tool Kits
Completely Portable Power Crimping
Fast, ergonomically-designed tool is suitable for use at the
bench, on the line, or in the field.
Product Facts
• Maximum wire size depending on terminal type:
10 AWG (3,500 lb tool),
4 AWG (8,000 lb tool)
• Completely portable —
Over 150 crimps per charge (3,500 lb tool),
Over 85 crimps per charge (8,000 lb tool)
• Pressure-sensitive cycle control
• On-board pressure monitoring with visual (LED) and
audible warnings of an incomplete crimp
• Crimp cycle information can be downloaded to a computer
via optional USB adapter
• Lightweight and compact
• Kit includes tool, 2 batteries, charger, case
• Lithium-Ion batteries - no memory effects
• 20 minute charging time
Each battery tool kit includes a tool, 2 batteries and a
charger in a rugged carrying case.
* Makita is a trademark.
The USB Adapter Module
can be used to download
crimp cycle information to
a computer.
(annncrlvll‘y
For drawings or technical data, contact your TE Connectivity sales engineer or call the Technical Support
Center: 1-800-522-6752. Dimensions are in millimeters unless specified otherwise. Values in brackets
are English equivalents unless specified otherwise. Specifications subject to change. Consult TE
Connectivity for latest specifications.
Need More Information?
Catalog 1773379-1
Revised 07-2014
www.tooling.te.com
SDE Electric Terminator, Part No. 1490076-2
This small benchtop power unit is well suited for low- to medium-volume bench produc-
tion and harness assembly operations.
• Terminates wires to 10 AWG [6 mm2]
• Compact footprint to fit into tight production spaces: 390 x 260 x 200 mm [15.5
x 10 x 8 in]
• Foot-actuated, including a jog cycle; crimp height adjustment
• Models available for 110 V or 220 V
Request catalog 1654714 for more information.
6-26 Pneumatic Tool System
Replacing manual hand tools with the 626 Pneumatic Tool System maximizes productivity
and minimizes effort. This system makes it easier to terminate wires from 26-6 AWG
[0.12-13 mm2], while continuing to use most, if not all, existing TE-compatible crimp
heads and die sets. Request catalog 124208 for more information.
• Flexible for hand- or foot-switch operations
• Rotating head assembly
reaches difficult termina-
tion locations
• Lightweight tool elimi-
nates pysical force
required by hand tools
• Termination wire range
from 26-6 AWG [0.12-
13.0mm2], plus coaxial and
fiber optic cable
• Works with existing TE-
compatible crimp heads
and die sets
• Ratchet control option
provides complete
crimp cycle, eliminating
partial crimps
Adapter Holders
Part No. 189928-1
Part No. 356304-1 (w/ratchet)
Straight Action
Die Set Adapter
Part No. 217200-
1
CERTI-CRIMP II,
SAHT Adapter
Part No. 1583527-1
T-HEAD Crimper
Part No. 217202-1
(includes 356304-1)
“C” Head
Die Set Adapter
Part No.
318161-1
SDE — Standard Die Envelope Crimp Tooling
For drawings or technical data, contact your TE Connectivity sales engineer or call the Technical Support
Center: 1-800-522-6752. Dimensions are in millimeters unless specified otherwise. Values in brackets
are English equivalents unless specified otherwise. Specifications subject to change. Consult TE
Connectivity for latest specifications.
Need More Information?
Catalog 1773379-1
Revised 07-2014
www.tooling.te.com
Customized Hand Tool Kits
In addition to providing standard kits, TE Connectivity is also able to provide custom
kits for volume requirements containing only tools, or a combinations of tools, dies
and terminals tailored to your specific requirements.
The kit shown is an example designed specifically for the Automotive Industry.
However, we can also provide kits for promotion and product support as well as appli-
cation support and repair.
The flexibility in creation of these individ-
ual kits enable the customer to control
and ensure quality.
Advantages
• Portability
• Customization
• Cost effectiveness
• OEM personalization
• Flexibility in the factory as well as in
service and repair garages
• Consist of well-proven hand tools and
dies as well as accessories matched to
special applications
• A selection of sample terminals enables
the technician to start work immediately
SDE — Standard Die Envelope Crimp Tooling
Saul-I
o.IIDIo.ILSin.
For drawings or technical data, contact your TE Connectivity sales engineer or call the Technical Support
Center: 1-800-522-6752. Dimensions are in millimeters unless specified otherwise. Values in brackets
are English equivalents unless specified otherwise. Specifications subject to change. Consult TE
Connectivity for latest specifications.
Need More Information?
Catalog 1773379-1
Revised 07-2014
www.tooling.te.com
Product Catalog RG/U Cable2Termination P/N 354940-1 SDE Die Set
Family Number1TE® Product Wire Size Type/Style with SDE Die Set Only
RD 316, 180, 195, Belden 8218 “O”/Commercial — 58539-1S
58, 62, 59 “O”/Commercial 58433-1 58435-1S
50 Ohm BNC and TNC Hex/Commercial 58433-2 58436-1S
Belden 9248, 9114 “O”/Commercial — 58539-1S
174, 188, 316, 179, 161, 187 “O”/Commercial 318450-1 318450-2P
62, 59 “O”/Commercial — 58435-1S
Belden 9907, 89907, Comm/Scope 2104 “O”/Commercial 318452-1 318452-2P
174, 188, 316, 179, 161, 187 Hex/Commercial — 58436-3S
62, 59, Belden 9104, 9112 “O”/Commercial & Military — 58537-1S
50 Ohm BNC Belden 8281, 9141 Hex/Commercial — 58436-2S
“O”/Commercial & Military — 58538-1S
180, 195, Belden 8218, 9248, 9114 “O”/Commercial — 58539-1S
58 “O”/Military — 220189-3S
75 Ohm 62, 59 “O”/Commercial — 58536-1S
BNC and TNC 6, Belden 8281 “O”/Commercial — 58538-1S
179, 161, 187 “O”/Commercial 318451-1 318451-2P
Hex/Commercial 58531-2 58425-2S
Coaxial 82074 75 Ohm BNC 62, 59 Hex/Commercial 58531-1 58425-1S
Connectors Double Braid 59, Belden 8281, 9141 Hex/Commercial 58531-3 58425-3S
Belden 9248, 9114 “O”/Commercial — 58536-1S
Belden 8218 “O”/Commercial — 58174-1S
50 and 75 Ohm BNC 6, Belden 8281 “O”/Commercial — 58538-1S
50 Ohm N 58, 62, 59 Hex/Commercial 58433-2 58436-1S
8, 213, 11, 216, 9, 214 Hex/Commercial 58501-1 58485-1S
Miniature UHF 58 Dual Crimp 58506-3 220196-1S
174, 316, 188, 179, 161, 187, Hex/Commercial 58500-1 58489-1S
50 Ohm SMB RD 316, 188 Double Braid Hex/Military 58499-1 58483-1S
178, 196, 174, 316, 188, 179, 161, 187 Hex/Commercial — 58046-1S
50 and 75 Ohm 58, 62, 59 “F” / “O” 58558-1 58558-2S
Consumer BNC 174, 316, 188, 179, 161, 187 “F” / “O” 58559-1 58559-2S
58, 6, 7 Hex/Commercial 58621-1 58621-2S
6.6, 8.2, 9.8 [0.259, 0.324, 0.384] Dia.
Series F 59, 6, 7 Hex/Commercial 58622-1 58622-2S
CATV Plugs 7.4, 8.7 [0.290, 0.343] Dia.
59, 6 Hex/Commercial 58663-1 58663-2S
9.1 [0.360] Dia.
Braid-Pic Braid Termination 58, 62, 59 — — 220195-1S
Insulated Terminals 22-16 AWG [0.3-1.3 mm2]
82042 and Splices 16-14 AWG [1.3-2.0 mm2] — 58433-3358423-13, S
(PIDG and PLASTI-GRIP) 12-10 AWG [3.0-5.0 mm2]
Terminals 65505 Uninsulated Terminals 22-10 AWG [0.3-5.0 mm2] — 58546-1 58545-1S
And and Splices (SOLISTRAND)
Splices ECV-ECN 18-16 AWG [0.8-1.3 mm2]
65472 Closed End Splices ECN 18-10 AWG [0.8-5.0 mm2] — 217212-1 217212-2P
ECV-ECN 18-10 AWG [0.8-5.0 mm2]
Spare Wire Caps 0.048-0.225 [1.22-5.72] Ins. Dia. — 58573-1 —
FASTON 250 Series 18-14 AWG [0.8-2.0 mm2] — 58524-1 58524-2P
Recpt. 14-10 AWG [2.0-5.0 mm2] — 58525-1 58525-2P
0.110/0.125 in. Recpt.
Receptacles 82004
0.187/0.250 in. Recpt 26-14 AWG [0.13-2.0 mm2] — 58628-1 58628-2P
and Tabs
0.250 in. Tabs
0.250 in. Recpt. 12-10 AWG [3.0-5.0 mm2] — 58630-1 58630-2P
Ultra-Fast
FASTON
(Straight)
Part Number
Connector/Terminal-to-Tool Reference
1 Request catalog for detailed product information.
2 Coaxial cable of similar size can be crimped. Request Catalog 82074 for a complete listing of possible cable sizes.
3 Not for use with PIDG FASTON receptacles; crimp not approved by UL or CSA.
P. Pin Die
S. Shoulder Die
Pin and Socket Cpmacu . 908694 90E69-1
585 I44 SEEM-1
14- I a AWE . 905484 90549-1
2045ch 0 IA mm orTwo ZOAWG 907604
14-IEAWG . 009 905744
For drawings or technical data, contact your TE Connectivity sales engineer or call the Technical Support
Center: 1-800-522-6752. Dimensions are in millimeters unless specified otherwise. Values in brackets
are English equivalents unless specified otherwise. Specifications subject to change. Consult TE
Connectivity for latest specifications.
Catalog 1773379-1
Revised 07-2014
Need More Information? www.tooling.te.com
Product Catalog Cable or P/N 354940-1 SDE Die Set
Family Number1TE® Product Wire Size with SDE Die Set Only
FSMA and ST-Style (S.S.) 3.0 mm Jacket Dia. 58551-1*58552-1S
Connectors (504XXX Series only)
ST-Style, FC Type, D4 and AMP®SC 3.0 mm Jacket Dia. 58433-4*58424-1S
Connectors
ST-Style (Ceramic) Connectors 3.8 mm Jacket Dia. — *503890-1
Fiber Optic 82164 FC Type and AMP®SC Connectors 3.0 mm Jacket Dia. 503911-1** 503910-1S
Connectors and (Next Generation)
296355 FSD, FSD MC and RSD Connectors; DUALAN and LDD 58519-1*58510-1S
FSD Breakout Kit
LightCrimp XTC Connectors 3.0 mm Jacket Dia. 492623-1*492622-1
Ceramic/Polymer/S.S.)
LightCrimp SC (Ceramic) Connectors 3.0 mm Jacket Dia. 503699-1*503698-1
1307099 LightCrimp Plus ST-Style 3.0 mm Jacket Dia. 492623-1*** 492622-1
AMP®SC 3.0 mm Jacket Dia. 492782-1*** 492783-1
— Multimate Contacts 1 mm Plastic Fiber, 2.2 mm Jacket Dia. 217211-1 217211-2P
D-Subminiature 20 DF 28-24 AWG [0.08-0.2 mm2]58448-2 58448-3P
Pin and Socket Contacts (AMPLIMITE) 24-20 AWG [0.2-0.6 mm2]
D-Subminiature 22 DF 28-22 AWG [0.08-0.3 mm2] 90800-1 90800-2P
82068 Pin and Socket Contacts (AMPLIMITE)
Type II Pin and Socket Contacts 24-14 AWG [0.2-2.0 mm2] 58541-1 58541-2P
Type III+ and Type VI 28-24 AWG [0.08-0.2 mm2]
Pin and Socket Contacts 24-20 AWG [0.2-0.6 mm2] 58495-1 58495-2P
18-16 AWG [0.8-1.4 mm2]
0.093 Soft Shell Commercial 24-18 AWG [0.2-0.9 mm2] 90872-1 90872-2P
Pin and Socket Contacts 20-14 AWG [0.6-2.0 mm2] 90871-1 90871-2P
0.062 Soft Shell Commercial 30-24 AWG [0.05-0.2 mm2] 90870-1 90870-2P
Pin and Socket Pin and Socket Contacts 24-18 AWG [0.2-0.9 mm2] 90869-1 90869-2P
Connectors MR Pin and Socket Contacts 26-18 AWG [0.13-0.9 mm2] 58514-1 58514-2P
24-18 AWG [0.2-0.9 mm2] 90548-1 90548-2P
Universal MATE-N-LOK II 20-14 AWG [0.6-2.0 mm2]90546-1 90546-2P
82181 and 1.52-3.30 [0.060-0.130] Ins. Dia.
Universal MATE-N-LOK 20-14 AWG [0.6-2.0 mm2] 90547-1 90547-2P
Pin and Socket Contacts 3.30-5.08 [0.130-0.200] Ins. Dia.
12-10 AWG [3-5 mm2] 58530-1 58530-2P
Mini-Universal 26-22 AWG [0.13-0.3 mm2] 90758-1 90758-2P
MATE-N-LOK 22-18 AWG [0.3-0.9 mm2] or Two 22 AWG 90759-1 90759-2P
Pin and Socket Contacts 20-16 AWG [0.6-1.4 mm2] or Two 20 AWG 90760-1 90760-2P
Commercial MATE-N-LOK 24-18 AWG [0.2-0.9 mm2] 90574-1 90574-2P
Pin and Socket Contacts 20-14 AWG [0.6-2.0 mm2] 90575-1 90575-2P
— Dynamic Series D-3 Contacts 24-20 AWG [0.2-0.56 mm2] 90683-1 90683-2P
20-16 AWG [0.5-1.42 mm2] 90684-1 90684-2P
—CST-100 Contacts 26-22 AWG [0.13-0.3 mm2] 58517-1 58517-2P
Receptacle and Tab 65481 AMPSEAL Automotive Receptacles 20-16 AWG [0.5-1.25 mm2] 58529-1 58529-2P
Connectors AMP SUPERSEAL 1.5 SERIES Contacts 0.5-1.5 mm258583-1 58583-2P
124962 EI Series Receptacle Contacts 26-20 AWG [0.13-0.6 mm2] 58548-1 —
Universal Power Contacts 26-16 AWG [0.13-1.4 mm2] 58564-1 —
Modular Plugs 82066 Modular Plugs (10 Pos.) 28-24 AWG [0.08-0.2 mm2]†58560-1 58560-2P
Modular Plug Strain Relief 5.08 [0.200] Max. Ins. Dia. — 852681-1S
PC Card Connectors 65701 INFOPORT Series III Shield Kit 3.43-3.81 [0.135-0.150] Ins. Dia. 224933-1 224933-2P
Universal Data 82164 AMP®Crimp Ring Type 1, 2, 6, 9 and MONTROSE — 58450-1S
Connector Kits
Connector/Terminal-to-Tool Reference (continued)
Part Number
Request catalog for detailed product information.
†Terminates cable with 24 AWG [0.2 mm2] conductors with
0.039 [0.99] Max. O.D.
*Tool Frame Part No. 58532-1.
** Tool Frame Part No. 58588-1.
*** Tool Frame Part No. 58532-2.
P. Pin Die
S. Shoulder Die
cann-ctlvll‘y
For drawings or technical data, contact your TE Connectivity sales engineer or call the Technical Support
Center: 1-800-522-6752. Dimensions are in millimeters unless specified otherwise. Values in brackets
are English equivalents unless specified otherwise. Specifications subject to change. Consult TE
Connectivity for latest specifications.
Need More Information?
SDE — Standard Die Envelope Crimp Tooling
Catalog 1773379-1
Revised 07-2014
www.tooling.te.com
Non-TE Crimp Applications
Manufacturer Terminal Wire Size P/N 354940-1 SDE Die Set
with SDE Die Set Only
Sta-Kon Nylon and Vinyl
22-10 AWG [0.3-5.0 mm2] 58433-3 58423-1
Insulated Terminal and Splices
T&B
Sta-Kon Uninsulated
22-10 AWG [0.3-5.0 mm2] 58546-1 58545-1
Terminals and Splices
Pan-Term Nylon and Vinyl
22-10 AWG [0.3-5.0 mm2] 58433-3 58423-1
Insulated Terminals and Splices
Panduit
Pan-Term Uninsulated
22-10 AWG [0.3-5.0 mm2] 58546-1 58545-1
Terminals and Splices
Insulkrimp Vinyl Insulated
22-10 AWG [0.3-5.0 mm2] 58433-3 58423-1
Terminals and Splices
Avikrimp Nylon Insulated
22-10 AWG [0.3-5.0 mm2] 58433-3 58423-1
Terminals and Splices
Molex Versakrimp Uninsulated
22-10 AWG [0.3-5.0 mm2] 58546-1 58545-1
Terminal and Splices
20 DF Sub-D 28-20 AWG [0.08-0.5 mm2] 58448-2 58448-3
.062 Dia. 24-18 AWG [0.2-0.8 mm2] 90869-1 90869-2
30-24 AWG [0.05-0.2 mm2] 90870-1 90870-2
.093 Dia. 20-14 AWG [0.5-2 mm2] 90871-1 90871-2
24-18 AWG [0.2-0.8 mm2] 90872-1 90872-2
Connector/Terminal-to-Tool Reference
Note: All terminals are crimped to UL 486 tensile requirements.
Part Number
Specialty Hand Tools and Accessories
(annncrlvll‘y
9 woo-I Iber 0|)th
9|9UI-l BNC RG 555
9l901-l N Series RG MI
9I903-I TNC RG 59
9I9a4-I Coax RE IE7
9I9o4-2 Coax [(6 59,51
9I9a4-3 Coax RE 55
9I9o4-4 Coax RE 58
9|905-l ARINC 3 Crimp
9l907-l ARINC mTriax
9l90E-l SMA RG lass
9l909-l ENC Coax
9l9l0-l Coax RE IE7
9|9ll-l CoaxRG IE7
9I9II-2 Coax RE Isa
9I9I l-3 Coax
9I9I l-4 Coax
9l9l1-l Coax
9|9I1—3 Mlm' Coax
too In t com hand tool
For drawings or technical data, contact your TE Connectivity sales engineer or call the Technical Support
Center: 1-800-522-6752. Dimensions are in millimeters unless specified otherwise. Values in brackets
are English equivalents unless specified otherwise. Specifications subject to change. Consult TE
Connectivity for latest specifications.
Need More Information?
SDE — Standard Die Envelope Crimp Tooling
Catalog 1773379-1
Revised 07-2014
www.tooling.te.com
Custom Tooling — If What You Need Isn’t in Our Catalog
While we offer die sets for thousands of terminal and wire combinations, in most cases our engineering
capability allows us to create a custom die set to meet your specific requirements, with the same high
quality as our standard products. You can take advantage of the same portability across platforms with
the custom die sets as for a standard die set. And since we know that custom requirements often arise
during the prototyping stage of your product development, a time when you can’t afford to wait for nor-
mal engineering cycles for custom tooling, we’ve set up a special rapid response program.
Take advantage of this service. Talk to us with your non-standard tooling requirements. Sometimes we can
even point you to an existing solution. If not, we’ll find a way to get you back on your prototype or pro-
duction path. Just fill out a custom order form, and give it to your local TE sales person or e-mail to
TETooling@te.com. You can find the form at tooling.te.com/hand_tool.asp under SDE Standard Die
Envelope.
Specialty Hand Tools and Accessories
Premium SDE Dies used in combination with the proper connectors, meet
all applicable TE Connectivity termination and performance requirements.
91900-1SFiber Optic
91901-1SBNC RG 55B
91902-1PN Series RG 141
91903-1STNC RG 59
91904-1SCoax RG 187
91904-2SCoax RG 59,62
91904-3SCoax RG 55
91904-4SCoax RG 58
91905-1SARINC 3 crimp
91907-1PARINC #8 Triax
91908-1PSMA RG 188, 58
91909-1PBNC Coax
91910-1PCoax RG 187
91911-1SCoax RG 187
91911-2SCoax RG 180
91911-3SCoax
91911-4SCoax
91912-1PCoax
91912-3PMini Coax
91912-5PMini Coax
Part No.1Description
220189-1SComm BNC, RG 58
220189-2SComm BNC, RG 59
220189-3SComm BNC
1424050-1PBNC
91963-22, P Premium PIDG Die Assy,
16-14 AWG
(Same as crimp form in 47387)
91964-22, P Premium PIDG Die Assy,
22-16 AWG
(Same as crimp form in 47386)
91965-22, P Premium PIDG Die Assy,
12-10 AWG
(Same as crimp form in 59239-4)
Part No.1Description
1. Premium coax SDE die set only. Requires additional hand tool or
power source.
2. These die options provide the same crimp profiles as those pro-
vided in our CERTI-CRIMP hand tool line and include adjustable
insulation. The CERTI-CRIMP options have attained MIL-T-7928
qualification, when used with the correct terminals.
P. Pin Die
S. Shoulder Die
Catalog 1773379-1 / 07-14 / Application Tooling
© 2014 TE Connectivity Ltd. All Rights Reserved.
AMP, PIDG, PRO-CRIMPER, SOLISTRAND, the TE connectivity (logo)
and TE Connectivity are trademarks.
TE Connectivity, Harrisburg, PA 17105, Phone: 888-777-5917, email: toolingsales@te.com
Disclaimer
While TE Connectivity has made every reasonable effort to ensure the accuracy of the informa-
tion in this catalog, TE does not guarantee that it is error-free, nor does TE make any other repre-
sentation, warranty or guarantee that the information is accurate, correct, reliable or current.
TE reserves the right to make any adjustments to the information contained herein at any time
without notice. TE expressly disclaims all implied warranties regarding the information contained
herein, including, but not limited to, any implied warranties of merchantability or fitness for a par-
ticular purpose.
The dimensions in this catalog are for reference purposes only and are subject to change without
notice. Specifications are subject to change without notice. Consult TE for the latest dimensions
and design specifications.
tooling.te.com