ama' , 0022'
046mm 7 USSMNT F
mm 7 150'
254mm 7 381mm
01w 7 men'
356mm 7 457mm
0056' 7 0074'
142mm 7 188mm
'Hgv-lr'l‘
GMicmsemi
DESIGN DATA
Case: Hermetically sealed glass package per MIL-
PRF-19500/241 DO-35 outline
Lead Material: Copper clad steel
Lead Finish: Tin/Lead
Thermal Impedance (ZθJX): 70°C/W maximum
Marking: Blue body coat, Black digits.
Polarity: Cathode end is banded.
MAXIMUM RATINGS AT 25 °C
Operating Temperature: -65°C to +175°C
Storage Temperature: -65°C to +175°C
Surge Current A, sine 1S: 500mA
Surge Current A, sine 1uS: 4A
Total Power Dissipation: 500mW
Operating Current: 150mA, TA= +25°C
Derating Factor: 1mA/°C above +25°C
D.C. Reverse Voltage (VRWM): 125V
FEATURES
• 1N3595-1 AVAILABLE IN JAN, JANTX, AND JANTXV PER MIL-PRF-
19500/241
• SWITCHING DIODE
• METALLURGICALLY BONDED
• HERMETICALLY SEALED
• DOUBLE PLUG CONSTRUCTION
DC ELECTRICAL CHARACTERISTICS
VFIRVBR
Ambient
(°C) IF
mA Min
V Max
V Ambient
(°C) VR
V (dc) Min
µA Max
µA Ambient
(°C) IR
µA Min
V Max
V
25 1 0.52 0.68 25 125 - 0.001
-55 100 150 -
25 5 0.60 0.75 150 125 - 3.000
25 10 0.65 0.80
25 50 0.74 0.88
25 100 0.79 0.92
25 200 0.83 1.00
AC ELECTRICAL CHARACTERISTICS AT 25°C
Symbol Min Max
Capacitance @ 0V pF - 8.0
TRR @ IF =10mA,
VR=35V usec - 3.0
IRELAND - GORT ROAD, ENNIS, CO. CLARE
PHONE: +353 65 6840044
TOLL FREE: +186 62 702434
FAX: +353 65 6822298
U.S.A. DOMESTIC SALES CONTACT
PHONE: (617) 926 0404
TOLL FREE: 1 800 666 2999
WWW.MICROSEMI.COM
1N3595-1
Products related to this Datasheet
DIODE GEN PURP 125V 150MA DO35
DIODE GEN PURP 125V 150MA DO35