556883 Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF Datasheet
THIS BRAKING IS UNFUEJSHED. RELEASED FOR PuaLIcA‘noN
:19
© vaanr 15 av AHF INCORPORAYED. A“- RIGHTS RESERVED-
[.244]
1
3.69
[.145]
27.26———————————>
[1.073]
M
NJ:
\¢2 . 35:0 . 05
Lac
FT
mar
60 F u:
REVISIONS
uESaalFTmN DHE mm AFVD
%
b
9
@
18.54i0.05
E.730i.002] TYP
[.093i.002]TYP
4.29
[.169]
REV: EC 0210—0674795 10—25-95 hm
REV PER EC 0320-68-87 w mns7 MB MM
THUG
REV PER EC OG1C-95-98 14Juse 00 MC
ALL DIMENSIONS SHOWN ARE MAXIMUM
UNLESS OTHERWISE SPECIFIED.
MATERIAL: 2.54pm [.000100] MINIMUM
TIN PLATED COPPER ALLOY 0.74—0.79
E.O30i.001] THICK.
WIRE BARREL ACCEPTS ONE 14, 16 OR 18
AWG STRANDED COPPER WIRE.
CONTACTS ON REEL SHALL BE CRIMPED
USING APPLICATOR TOOL PN 567403.
LOOSE PIECE CONTACTS SHALL BE CRIMPED
USING TOOLS AND DIE SETS LISTED BELOW.
HAND TOOL: AMP PART NO. 68710
PNEUMATIC TOOL: AMP PART NO. 68365
DIE SET 14 AWG: AMP PART NO. 5849271
DIE SET 16718 AWG: AMP PART NO. 5849371
556883
REEL 4 55688372
LOOSE PIECE 5 55688371
DESCRIPTION PART NO
mxs mm. 15 : mm nmmrm u :mmn.
u :5 mm m mu" m: m: mm Bantam
mmlunm sum: as manta an n: ulm nlslm.
mm
D. STRAUSSER
57?“ AMP Incorporated
nmENslms. TOLERANCE; UNLESS
mm (1 mes]
a PLC
an»:
E. FOX
Har‘r i sbur‘g, PA 1710573608
APVD
M. MILLER
5-25-51 NAIE
PRODUCT SPEC
CONTACT, DUAL BEAM,
MAYER I M.
l PLC
2 PLC
3 PLC
4 PLC
:1er F":
108-1349
APPLICAHON SPEC
114—6044
14—18 AWG, WTB, AMPINNERGYTM
A
FINISH
uElcn1
SIZE CAGE oauE
A2 00779
uRAume Nu
©=556883
CUSTOMER DRAWING
SCALE SHEET 0F
4H 1 1
AMP H7179 REV OSHAVSA
L147JUL798 11 :42: 00 aIpUESES lhane/SSrVGZBd/dSkM/depMOB/ampmSGB/edmmod
U]