Versaflex Datasheet by TE Connectivity Raychem Cable Protection
View All Related Products | Download PDF DatasheetETyco
Electronics
1-139
Catalog 9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 South America: 55-11-2103-6000
Revised 01-09 millimeters unless otherwise reference purposes only. Canada: 1-905-470-4425 Hong Kong: 852-2735-1628
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
www.tycoelectronics.com are metric equivalents. to change. C. America: 57-1-254-4444 UK: 44-208-420-8341
Versaflex
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
Available in: Americas Europe Asia Pacific
■■
Applications
Versaflex sleeving is suited
for the mechanical protec-
tion of wire harnesses,
hoses, and all other appli-
cations where exceptional
flexibility combined with
superior abrasion/cut resist-
ance is required. It also
serves as an economical
means for wire bundling
that will not trap heat or
moisture; expanding easily
to fit over irregular shapes,
then contracting to conform
and grip. To prevent
fraying, these products
should be cut to length
using a hot knife.
Series UL Raychem
Versaflex-FR E306976 VW-1, 125°C
Versaflex — RK-6772
Expandable, Braided,
Polyester Sleeving
Product Facts
■Excellent abrasion and cut-
through resistance
■Lightweight
■Flexible (even at low
temperatures)
■Fungus proof
■Not affected by most
chemical and solvents,
non-hygroscopic
■Versaflex-FR sleeving
meets UL VW-1 and is self-
extinguishing
■Wide range of sizes
available
■RoHS compliant
Specifications/Approvals
Installation
This product is cold
applied.
Operating Temperature Range
-50°C to 150°C
[-58°F to 302°F]
(220°C [-58°F to 302°F] for
short periods)
'- Tyco
Electronics
1-140
Catalog 9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 South America: 55-11-2103-6000
Revised 01-09 millimeters unless otherwise reference purposes only. Canada: 1-905-470-4425 Hong Kong: 852-2735-1628
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
www.tycoelectronics.com are metric equivalents. to change. C. America: 57-1-254-4444 UK: 44-208-420-8341
Versaflex (Continued)
RAYCHEM Tubing Products
Versaflex (metric)
Nominal Size Size Range
Minimum Maximum
3 (0.118) 1 (0.039) 5 (0.197)
4 (0.158) 2 (0.079) 7 (0.276)
5 (0.197) 3 (0.118) 9 (0.354)
6 (0.236) 4 (0.158) 12 (0.472)
8 (0.315) 5 (0.197) 12 (0.472)
10 (0.394) 7 (0.276) 15 (0.591)
12 (0.472) 8 (0.315) 17 (0.669)
15 (0.591) 10 (0.394) 20 (0.787)
20 (0.787) 14 (0.551) 26 (1.024)
25 (0.984) 18 (0.709) 34 (1.339)
30 (1.181) 20 (0.787) 40 (1.575)
40 (1.575) 30 (1.181) 50 (1.969)
50 (1.969) 40 (1.575) 60 (2.362)
Versaflex (Imperial)
Size Nominal Size Size Range
1/8 3 (0.118) 2.4 – 6.4 (0.094 – 0.252)
1/4 6 (0.236) 3.2 – 9.5 (0.125 – 0.375)
3/8 10 (0.394) 4.7 – 16 (0.185 – 0.630)
1/2 13 (0.512) 6.4 – 19 (0.252 – 0.748)
3/4 19 (0.748) 13 – 32 (0.512 – 1.260)
1-1/4 32 (1.256) 19 – 45 (0.748 – 1.772)
1-3/4 45 (1.772) 32 – 70 (1.260 – 2.756)
2 51 (2.008) 38 – 76 (1.496 – 2.992)
Versaflex-FR flame retardant, expandable polyester braid
Size Nominal Size Size Range
1/8 3 (0.118) 2.4 – 6.4 (0.094 – 0.252)
1/4 6 (0.236) 3.2 – 9.5 (0.125 – 0.375)
3/8 10 (0.394) 4.7 – 16 (0.185 – 0.630)
1/2 13 (0.512) 6.4 – 19 (0.252 – 0.748)
3/4 19 (0.748) 13 – 32 (0.512 – 1.260)
1-1/4 32 (1.256) 19 – 45 (0.748 – 1.772)
1-3/4 45 (1.772) 32 – 70 (1.260 – 2.756)
2 51 (2.008) 38 – 76 (1.496 – 2.992)
Product Dimensions
Color Standard Versaflex (metric) : Black (-0) Grey (-8)
Versaflex (imperial) : Black (-0)
Versaflex-FR : Black with a white X tracer (-09)
Standard packaging On spools.
Ordering description Specify product name, size and color (for example, VERSAFLEX-FR-1/4-09-SP)
Ordering Information
Products related to this Datasheet
SLEEVING 0.118" X 1M BLACK
SLEEVING 0.236" X 1M BLACK
SLEEVING 0.236" X 5M BLACK
SLEEVING 0.748" X 3.28' BLK/WHT
SLEEVING 0.748" X 75M BLACK/WHT
SLEEVING 1.772" X 3.28' BLK/WHT
SLEEVING 0.394" X 150M BLACK
SLEEVING 0.118" X 300M BLACK
SLEEVING 0.236" X 300M BLACK
SLEEVING 0.748" X 450M BLACK
SLEEVING 0.512" X 150M BLACK/WHT
SLEEVING 0.236" X 300M BLACK/WHT
SLEEVING 0.118" X 300M BLACK/WHT
SLEEVING 1.772" X 60M BLACK/WHT
SLEEVING 0.394" X 150M BLACK/WHT
SLEEVING 0.512" X 3.28' BLK/WHT
SLEEVING 0.236" X 3.28' BLK/WHT
SLEEVING 0.118" X 3.28' BLK/WHT
SLEEVING 0.394" X 3.28' BLK/WHT
SLEEVING 0.512" X 3.28' BLACK
SLEEVING 0.394" X 1M BLACK
SLEEVING 0.512" X 900M BLACK
SLEEVING 0.118" X 1200M BLACK
SLEEVING 0.197" X 1200M BLACK
SLEEVING 0.236" X 600M GRAY
SLEEVING 0.315" X 600M BLACK
SLEEVING 0.394" X 600M BLACK
SLEEVING 0.472" X 600M BLACK
SLEEVING 0.591" X 600M BLACK
SLEEVING 0.591" X 600M GRAY