E2E2 Series Datasheet by Omron Automation and Safety
View All Related Products | Download PDF Datasheet
I
CSM_E2E2_DS_E_4_3
1
Long-barrel Inductive Proximity Sensor
E2E2
Proximity Sensor with a Long Screw
Length
• Increased tightening strength. Cable protectors provided as a
standard feature.
• Increased indicator visibility. A milled section for wrench grip on all
models.
Ordering Information
Sensors
DC 2-Wire Models
* Models with different frequencies are also available. The model numbers are E2E2-X@D15 (example: E2E2-X3D15).
DC 3-Wire Models
AC 2-Wire Models
Appearance Sensing distance
Model
Operation mode
NO NC
M12 E2E2-X3D1 2M *E2E2-X3D2 2M
M18 E2E2-X7D1 2M *E2E2-X7D2 2M
M30 E2E2-X10D1 2M *E2E2-X10D2 2M
M12 E2E2-X8MD1 2M *E2E2-X8MD2 2M
M18 E2E2-X14MD1 2M *E2E2-X14MD2 2M
M30 E2E2-X20MD1 2M *E2E2-X20MD2 2M
Appearance Sensing distance
Model
Operation mode
NO NC
M12 E2E2-X2C1 2M E2E2-X2C2 2M
M18 E2E2-X5C1 2M E2E2-X5C2 2M
M30 E2E2-X10C1 2M E2E2-X10C2 2M
M12 E2E2-X5MC1 2M E2E2-X5MC2 2M
M18 E2E2-X10MC1 2M E2E2-X10MC2 2M
M30 E2E2-X18MC1 2M E2E2-X18MC2 2M
Appearance Sensing distance
Model
Operation mode
NO NC
M12 E2E2-X2Y1 2M E2E2-X2Y2 2M
M18 E2E2-X5Y1 2M E2E2-X5Y2 2M
M30 E2E2-X10Y1 2M E2E2-X10Y2 2M
M12 E2E2-X5MY1 2M E2E2-X5MY2 2M
M18 E2E2-X10MY1 2M E2E2-X10MY2 2M
M30 E2E2-X18MY1 2M E2E2-X18MY2 2M
Be sure to read Safety Precautions on page 9.
Shielded
3 mm
7 mm
10 mm
Unshielded
8 mm
14 mm
20 mm
Shielded
2 mm
5 mm
10 mm
Unshielded
5 mm
10 mm
18 mm
Shielded
2 mm
5 mm
10 mm
Unshielded
5 mm
10 mm
18 mm
I
E2E2
2
Accessories (Order Separately)
Mounting Brackets
Protective Covers
Sputter Protective Covers
Ratings and Specifications
E2E2-X@D@ DC 2-Wire Models
*1. Use the E2E2 within the range in which the setting indicator (green LED) is ON (except D2 Models).
*2. The response frequency is an average value. Measurement conditions are as follows: standard sensing object, a distance of twice the standard sensing object, and
a set distance of half the sensing distance.
Size M12 M18 M30
Shielding Shielded Unshielded Shielded Unshielded Shielded Unshielded
Item Model E2E2-X3D@E2E2-X8MD@E2E2-X7D@E2E2-X14MD@E2E2-X10D@E2E2-X20MD@
Sensing distance 3 mm±10% 8 mm±10% 7 mm±10% 14 mm±10% 10 mm±10% 20 mm±10%
Set distance *10 to 2.4 mm 0 to 6.4 mm 0 to 5.6 mm 0 to 11.2 mm 0 to 8 mm 0 to 16 mm
Differential travel 10% max. of sensing distance
Sensing object Ferrous metal (The sensing distance decreases with non-ferrous metal. Refer to Engineering Data on
page 5.)
Standard sensing object Iron,
12 × 12 × 1 mm
Iron,
30 × 30 × 1 mm
Iron,
18 × 18 × 1 mm
Iron,
30 × 30 × 1 mm
Iron,
30 × 30 × 1 mm
Iron,
54 × 54 × 1 mm
Response frequency *21 kHz 800 Hz 500 Hz 400 Hz 100 Hz
Power supply voltage
(operating voltage range) 12 to 24 VDC (10 to 30 VDC), ripple (p-p): 10% max.
Leakage current 0.8 mA max.
Control
output
Switching
capacity 3 to 100 mA
Residual voltage 3 V max. (Load current: 100 mA, Cable length: 2 m)
Indicators D1 Models: Operation indicator (red) and setting indicator (green)
D2 Models: Operation indicator (red)
Operation mode
(with sensing object ap-
proaching)
D1 Models: NO
D2 Models: NC
Protection circuits Surge absorber, Load short-circuit protection
Ambient temperature Operating/Storage: −25 to 70°C (with no icing or condensation)
Ambient humidity Operating/Storage: 35% to 95% (with no condensation)
Temperature influence ±10% max. of sensing distance at 23°C in the temperature range of −25 to 70°C
Voltage influence ±1% max. of sensing distance at rated voltage in the rated voltage ±15% range
Insulation resistance 50 MΩ min. (at 500 VDC) between current-carrying parts and case
Dielectric strength 1000 VAC, 50/60 Hz for 1 minute between current-carrying parts and case
Vibration resistance
(destruction) 10 to 55 Hz, 1.5-mm double amplitude for 2 hours each in X, Y, and Z directions
Shock resistance
(destruction) 1,000 m/s2 10 times each in X, Y, and Z directions
Degree of protection IEC IP67, in-house standard for oil resistance
Connection method Pre-wired Models (Standard cable length: 2 m)
Weight (packed state) Approx. 65 g Approx. 150 g Approx. 210 g
Materi-
als
Case Brass
Sensing surface PBT
Clamping nuts Nickel-plated brass
Toothed washer Zinc-plated iron
Accessories Instruction sheet
Refer to the timing charts under I/O Circuit Diagrams on page 8 for details.
I
3
E2E2
E2E2-X@C@ DC 3-Wire Models
*1. The response frequency is an average value. Measurement conditions are as follows: standard sensing object, a distance of twice the standard sensing object, and
a set distance of half the sensing distance.
*2. A full-wave rectification power supply of 24 VDC ±20% (average value) can be used.
Size M12 M18 M30
Shielding Shielded Unshielded Shielded Unshielded Shielded Unshielded
Item Model E2E2-X2C@E2E2-X5MC@E2E2-X5C@E2E2-X10MC@E2E2-X10C@E2E2-X18MC@
Sensing distance 2 mm±10% 5 mm±10% 5 mm±10% 10 mm±10% 10 mm±10% 18 mm±10%
Set distance 0 to 1.6 mm 0 to 4 mm 0 to 4 mm 0 to 8 mm 0 to 8 mm 0 to 14 mm
Differential travel 10% max. of sensing distance
Sensing object Ferrous metal (The sensing distance decreases with non-ferrous metal. Refer to Engineering Data on
page 5.)
Standard sensing object Iron,
12 × 12 × 1 mm
Iron,
15 × 15 × 1 mm
Iron,
18 × 18 × 1 mm
Iron,
30 × 30 × 1 mm
Iron,
30 × 30 × 1 mm
Iron,
54 × 54 × 1 mm
Response frequency *11.5 kHz 400 Hz 600 Hz 200 Hz 400 Hz 100 Hz
Power supply voltage (op-
erating voltage range) *212 to 24 VDC (10 to 30 VDC), ripple (p-p): 10% max.
Leakage current 13 mA max.
Control
output
Load current NPN open-collector output, 200 mA max. (30 VDC max.)
Residual voltage 2 V max. (Load current: 200 mA, Cable length: 2 m)
Indicators Operation indicator (red)
Operation mode
(with sensing object ap-
proaching)
C1 Models: NO
C2 Models: NC
Protection circuits Reverse polarity protection, Surge absorber, Load short-circuit protection
Ambient temperature Operating/Storage: −40 to 85°C (with no icing or condensation)
Ambient humidity Operating/Storage: 35% to 95% (with no condensation)
Temperature influence ±15% max. of sensing distance at 23°C in the temperature range of −40 to 85°C
±10% max. of sensing distance at 23°C in the temperature range of −25 to 70°C
Voltage influence ±1% max. of sensing distance at rated voltage in the rated voltage ±15% range
Insulation resistance 50 MΩ min. (at 500 VDC) between current-carrying parts and case
Dielectric strength 1,000 VAC, 50/60 Hz for 1 minute between current carry parts and case
Vibration resistance
(destruction) 10 to 55 Hz, 1.5-mm double amplitude for 2 hours each in X, Y, and Z directions
Shock resistance
(destruction) 1,000 m/s2 10 times each in X, Y, and Z directions
Degree of protection IEC IP67, in-house standard for oil resistance
Connection method Pre-wired Models (Standard cable length: 2 m) and Connector Models
Weight (packed state) Approx. 75 g Approx. 160 g Approx. 220 g
Materi-
als
Case Brass
Sensing surface PBT
Clamping nuts Nickel-plated brass
Toothed washer Zinc-plated iron
Accessories Instruction sheet
Refer to the timing charts under I/O Circuit Diagrams on page 8 for details.
I
E2E2
4
E2E2-X@Y@ AC 2-Wire Models
*1. When supplying 24 VAC to any of the above models, make sure that the operating ambient temperature range is at least −25°C to 85°C.
*2. When using an M18 or M30 Connector Model at an ambient temperature between 70 and 85°C, make sure that the Sensor has a control output (load current) of 5
to 200 mA max.
Size M12 M18 M30
Shielding Shielded Unshielded Shielded Unshielded Shielded Unshielded
Item Model E2E2-X2Y@E2E2-X5MY@E2E2-X5Y@E2E2-X10MY@E2E2-X10Y@E2E2-X18MY@
Sensing distance 2 mm±10% 5 mm±10% 5 mm±10% 10 mm±10% 10 mm±10% 18 mm±10%
Set distance 0 to 1.6 mm 0 to 4 mm 0 to 4 mm 0 to 8 mm 0 to 8 mm 0 to 14 mm
Differential travel 10% max. of sensing distance
Sensing object Ferrous metal (The sensing distance decreases with non-ferrous metal. Refer to Engineering Data on
page 5.)
Standard sensing object Iron,
12 × 12 × 1 mm
Iron,
15 × 15 × 1 mm
Iron,
18 × 18 × 1 mm
Iron,
30 × 30 × 1 mm
Iron,
30 × 30 × 1 mm
Iron,
54 × 54 × 1 mm
Response frequency 25 Hz
Power supply voltage (op-
erating voltage range) *124 to 240 VAC (20 to 264 VAC), 50/60 Hz
Leakage current 1.7 mA max.
Control
output
Load current *25 to 200 mA 5 to 300 mA
Residual voltage Refer to Engineering Data on page 5.
Indicators Operation indicator (red)
Operation mode
(with sensing object ap-
proaching)
Y1 Models: NO
Y2 Models: NC
Ambient temperature *1, 2 Operating/Storage: −40 to 85°C (with no icing or condensation)
Ambient humidity Operating/Storage: 35% to 95% (with no condensation)
Temperature influence ±15% max. of sensing distance at 23°C in the temperature range of −40 to 85°C,
±10% max. of sensing distance at 23°C in the temperature range of −25 to 70°C
Voltage influence ±1% max. of sensing distance at rated voltage in the rated voltage ±15% range
Insulation resistance 50 MΩ min. (at 500 VDC) between current-carrying parts and case
Dielectric strength 4,000 VAC, 50/60 Hz for 1 minute between current carry parts and case
Vibration resistance
(destruction) 10 to 55 Hz, 1.5-mm double amplitude for 2 hours each in X, Y, and Z directions
Shock resistance
(destruction) 1,000 m/s2 10 times each in X, Y, and Z directions
Degree of protection IEC IP67, in-house standard for oil resistance
Connection method Pre-wired Models (Standard cable length: 2 m) and Connector Models
Weight (packed state) Approx. 65 g Approx. 150 g Approx. 210 g
Materi-
als
Case Brass
Sensing surface PBT
Clamping nuts Nickel-plated brass
Toothed washer Zinc-plated iron
Accessories Instruction sheet
Refer to the timing charts under I/O Circuit Diagrams on page 8 for details.
<3 7§\\="" \\="" oitirofi="">3>
5
E2E2
Engineering Data
Sensing Area
Shielded Models
E2E2-X@D@E2E2-X@C@/-X@Y@
Unshielded Models
E2E2-X@MD@E2E2-X@MC@/-X@MY@
Leakage Current Residual Output Voltage
E2E2-X@D@E2E2-X@Y@E2E2-X@D@
(Reference Value)
X
Y
Distance Y (mm)
Distance X (mm)
12
10
8
6
4
2
0
E2E2-X10
E2E2-X7
E2E2-X3
−20 −15 −10 −5 0 5 10 15 20
−10 −50 51015−15
12
10
8
6
4
2
0
E2E2-X10
E2E2-X5
E2E2
-X2
Distance Y (mm)
Distance X (mm)
X
Y
−20 −10 0 10 20 30−30
30
25
20
15
10
5
0
E2E2
-X20M
E2E2
-X14M
E2E2
-X8M
Distance Y (mm)
Distance X (mm)
X
Y
−20 −10 0 10 20 30−30
30
25
20
15
10
5
0
E2E2-X18M
E2E2-X10M
E2E2-X5M
Distance Y (mm)
Distance X (mm)
X
Y
0 5 10 15 20 25 30
1.0
0.8
0.6
0.4
0.2
Power supply voltage (V)
Leakage current (mA)
1.4
1.2
1.0
0.8
0.6
0.4
0.2
0 50 100 150 200 250 300
Power supply voltage (V)
Leakage current (mA)
mA
VAC
power
Protective
resistance
Proximity
Sensor (OFF)
Load current (mA)
1 3 5 10 30 50 100
Residual output voltage (V)
6
5
4
3
2
Ammmum
Ammmum
Nummum
Ammmum
I
E2E2
6
E2E2-X@Y@ at 24 VAC E2E2-X@Y@ at 100 VAC E2E2-X@Y@ at 200 VAC
Influence of Sensing Object Size and Material
E2E2-X3D@E2E2-X7D@E2E2-X10D@
E2E2-X8MD@E2E2-X14MD@E2E2-X20MD@
Load voltage VL (V)
Load current (mA)
1 3 5 10 30 50 100 300 500
30
25
20
15
10
5
0
ON
OFF
Residual output voltage
Residual
load
voltage
A
V
V
L
24 VAC
1 3 5 10 30 50 100 300 500
120
100
80
60
40
20
0
ON
OFF
Load voltage VL (V)
Load current (mA)
Residual output voltage
Residual
load
voltage
A
V
V
L
100 VAC
1 3 5 10 30 50 100
300 500
240
200
160
120
80
40
0
ON
OFF
Load voltage VL (V)
Load current (mA)
Residual output voltage
Residual
load
voltage
A
V
V
L
200 VAC
Side length of sensing object d (mm)
Distance X (mm)
0 5 10 15 20 25 30 35 40
4
3.5
3
2.5
2
1.5
1
0.5
Aluminum
Stainless steel
(SUS304)
Iron
Copper
Brass
@d
t = 1
mm
X
0 10 20 30 40 50
8
7
6
5
4
3
2
1
Side length of sensing object d (mm)
Distance (mm)
Aluminum
Stainless steel
(SUS304)
Iron
Copper
Brass
X
@d
t = 1
mm
12
10
8
6
4
2
0 10 20 30 40 50 60 70
Side length of sensing object d (mm)
Distance X (mm)
Aluminum
Stainless steel
(SUS304)
Iron
Copper
Brass
X
@d
t = 1
mm
12
10
8
6
4
2
0 10 20 30 40 50 60 70
Side length of sensing object d (mm)
Distance X (mm)
Aluminum
Stainless steel
(SUS304)
Iron
Copper
Brass
X
@d
t = 1
mm
25
20
15
10
5
0 10 20 30 40 50 60 70
Side length of sensing object d (mm)
Distance X (mm)
Aluminum
Stainless steel
(SUS304)
Iron
Copper
Brass
X
@d
t = 1
mm
25
20
15
10
5
0 10 20 30 40 50 60 70 80 90 100
Side length of sensing object d (mm)
Distance X (mm)
Aluminum
Stainless steel
(SUS304)
Iron
Copper
Brass
X
@d
t = 1
mm
I
7
E2E2
E2E2-X2C@/-X2Y@E2E2-X5C@/-X5Y@E2E2-X10C@/-X10Y@
E2E2-X5MC@/-X5MY@E2E2-X10MC@/-X10MY@E2E2-X18MC@/-X18MY@
0 5 10 15 20 25
2.5
2
1.5
1
0.5
Side length of sensing object d (mm)
Distance X (mm)
Aluminum
Stainless steel (SUS304)
Iron
Brass
X
@d
t = 1
mm
0 10 20 30 40 50
7
6
5
4
3
2
1
Side length of sensing object d (mm)
Distance X (mm)
Aluminum
Stainless steel (SUS304)
Iron
Brass
X
@d
t = 1
mm
0 10 20 30 40 50 60
12
10
8
6
4
2
Side length of sensing object d (mm)
Distance X (mm)
Aluminum
Stainless steel (SUS304)
Iron
Brass
X
@d
t = 1
mm
0 10 20 30 40 50
7
6
5
4
3
2
1
Side length of sensing object d (mm)
Distance X (mm)
Aluminum
Stainless steel (SUS304)
Iron
Brass
X
@d
t = 1
mm
0 10 20 30 40 50 60
12
10
8
6
4
2
Side length of sensing object d (mm)
Distance X (mm)
Aluminum
Stainless steel (SUS304)
Iron
Brass
X
@d
t = 1
mm
0 20 40 60 80 100
25
20
15
10
5
Side length of sensing object d (mm)
Distance X (mm)
Aluminum
Stainless steel (SUS304)
Iron
Brass
X
@d
t = 1
mm
OITIROFI
E2E2
8
I/O Circuit Diagrams
DC 2-Wire Models
DC 3-Wire Models
Operation
mode Model Timing Charts Output circuit
NO
E2E2-X3D1
E2E2-X7D1
E2E2-X10D1
E2E2-X8MD1
E2E2-X14MD1
E2E2-X20MD1
NC
E2E2-X3D2
E2E2-X7D2
E2E2-X10D2
E2E2-X8MD2
E2E2-X14MD2
E2E2-X20MD2
Operation
mode Model Timing Charts Output circuit
NO
E2E2-X2C1
E2E2-X5C1
E2E2-X10C1
E2E2-X5MC1
E2E2-X10MC1
E2E2-X18MC1
NC
E2E2-X2C2
E2E2-X5C2
E2E2-X10C2
E2E2-X5MC2
E2E2-X10MC2
E2E2-X18MC2
Sensing
object
(%)100 080
Rated
sensing
distance
Stable sensing
area
Non-sensing
area
Unstable
sensing
area
Set position
Proximity Sensor
ON
OFF
ON
OFF
ON
OFF
Setting indicator
(green)
Operation
indicator (red)
Control output
Load
Brown
Blue
Proximity
Sensor
main
circuit
+V
0 V
Note: The load can be connected to either
the +V or 0 V side.
100 0
Sensing
object
(%)
Rated
sensing
distance
Stable sensing
area
Non-sensing
area
Proximity Sensor
ON
OFF
ON
OFF
Operation
indicator (red)
Control output
Present
Not present
ON
OFF
ON
OFF
Operation indicator
(red)
Sensing object
Control output
Black
100 Ω
Load
Brown
Blue
Proximity
Sensor
main
circuit
+V
0 V
Present
Not present
ON
OFF
ON
OFF
Operation indicator
(red)
Sensing object
Control output
E2
Out
®
%%
%x z
fl 4
Mam
7/////////////////%
figmg
OITIROFI
9
E2E2
AC 2-Wire Models
Safety Precautions
This product is not designed or rated for
ensuring safety of persons either directly or
indirectly.
Do not use it for such purposes.
Do not use this product under ambient conditions that exceed
the ratings.
● Design
Influence of Surrounding Metal
When mounting the Sensor within a metal panel, ensure that
the clearances given in the following table are maintained.
(Unit: mm)
Operation
mode Model Timing Charts Output circuit
NO
E2E2-X2Y1
E2E2-X5Y1
E2E2-X10Y1
E2E2-X5MY1
E2E2-X10MY1
E2E2-X18MY1
NC
E2E2-X2Y2
E2E2-X5Y2
E2E2-X10Y2
E2E2-X5MY2
E2E2-X10MY2
E2E2-X18MY2
WARNING
Present
Not present
ON
OFF
ON
OFF
Operation indicator
(red)
Sensing object
Control output
Load
Brown
Blue
Proximity
Sensor
main
circuit
Present
Not present
ON
OFF
ON
OFF
Operation indicator
(red)
Sensing object
Control output
Precautions for Correct Use
l
m
n
m
D
d dia.
l
Model Item M12 M18 M30
DC 2-Wire Models
E2E2-X@D@
Shielded
l000
d121830
D000
m82040
n182745
Unshielded
l152230
d407090
D152230
m204070
n407090
DC 3-Wire Models
E2E2-X@C@
AC 2-Wire Models
E2E2-X@Y@
Shielded
l000
d121830
D000
m82040
n182745
Unshielded
l152230
d405590
D152230
m204070
n365490
7 fl-
I
E2E2
10
● Mounting
T
i
g
h
tening Torque
Do not tighten the nut with excessive force.
A washer must be used with the nut.
The following strengths assume washers are being used.
Mutual Interference
When installing Sensors face-to-face or
side-by-side, ensure that the minimum
distances given in the following table
are maintained.
Mutual Interference (Unit: mm)
Note: Values in parentheses apply to Sensors operating at different frequencies.
Model Item M12 M18 M30
DC 2-Wire Models
E2E2-X@D@
Shielded
A30
(20)
50
(30)
100
(50)
B20
(12)
35
(18)
70
(35)
Unshielded
A120
(60)
200
(100)
300
(100)
B100
(50)
110
(60)
200
(100)
DC 3-Wire Models
E2E2-X@C@
AC 2-Wire Models
E2E2-X@Y@
Shielded A3050100
B 203570
Unshielded A 120 200 300
B 100 110 200
A
B
Relationship between Sizes and
Models
Size Model
M12
Shielded
E2E2-X3D@
E2E2-X2C@
E2E2-X2Y@
Unshielded
E2E2-X8MD@
E2E2-X5MC@
E2E2-X5MY@
M18
Shielded
E2E2-X7D@
E2E2-X5C@
E2E2-X5Y@
Unshielded
E2E2-X14MD@
E2E2-X10MC@
E2E2-X10MY@
M30
Shielded
E2E2-X10D@
E2E2-X10C@
E2E2-X10Y@
Unshielded
E2E2-X20MD@
E2E2-X18MC@
E2E2-X18MY@
Model Torque
M12 30 N·m
M18 70 N·m
M30 180 N·m
E2E2-X8MDD E2-X5MCD VD
@
T
E2E2—X14MDD MCD OMVD
7K
E2E2-X10DD 100D VD El QMCD D
@
I
11
E2E2
(Unit: mm)
Dimensions Unless otherwise specified, the tolerance class IT16 is used for dimensions in this data sheet.
In the interest of product improvement, specifications are subject to change without notice.
Shielded
Unshielded
21 dia.
17
60
55
M12 × 1
410
9
Indicators *2
Two clamping nuts
Toothed washer
*1
*1. 4-dia. vinyl-insulated round cable with 2 conductors
(Conductor cross section: 0.3 mm2, Insulator diameter: 1.3 mm),
Standard length: 2 m
4-dia. vinyl-insulated round cable with 3 conductors
(Conductor cross section: 0.3 mm2, Insulator diameter: 1.3 mm),
Standard length: 2 m
The cable can be extended to up to 200 m (Separate metal conduit.)
*2. D Models: Operation indicator (red) and setting indicator (green),
C/Y Models: Operation indicator (red)
E2E2-X3D@/E2E2-X2C@/E2E2-X2Y@
21 dia.
9 dia.
17
60
55
M12 × 1
47 10
9
Indicators *2
Two clamping nuts
Toothed washer
*1
*1. 4-dia. vinyl-insulated round cable with 2 conductors
(Conductor cross section: 0.3 mm2, Insulator diameter: 1.3 mm),
Standard length: 2 m
4-dia. vinyl-insulated round cable with 3 conductors
(Conductor cross section: 0.3 mm2, Insulator diameter: 1.3 mm),
Standard length: 2 m
The cable can be extended to up to 200 m (Separate metal conduit.)
*2. D Models: Operation indicator (red) and setting indicator (green),
C/Y Models: Operation indicator (red)
E2E2-X8MD@/E2E2-X5MC@/E2E2-X5MY@
29 dia.
24
65
60
410
12
*1
M18 × 1
Indicators *2
Two clamping nuts
Toothed washer
*1. 6-dia. vinyl-insulated round cable with 2 conductors
(Conductor cross section: 0.5 mm2, Insulator diameter: 1.9 mm),
Standard length: 2 m
6-dia. vinyl-insulated round cable with 3 conductors
(Conductor cross section: 0.5 mm2, Insulator diameter: 1.9 mm),
Standard length: 2 m
The cable can be extended to up to 200 m (Separate metal conduit.)
*2. D Models: Operation indicator (red) and setting indicator (green),
C/Y Models: Operation indicator (red)
E2E2-X7D@/E2E2-X5C@/E2E2-X5Y@
29 dia.
14.8 dia.
24
65
60
4
10 10
12
Two clamping nuts
*1
M18 × 1
Indicators *2
Toothed washer
*1. 6-dia. vinyl-insulated round cable with 2 conductors
(Conductor cross section: 0.5 mm2, Insulator diameter: 1.9 mm),
Standard length: 2 m
6-dia. vinyl-insulated round cable with 3 conductors
(Conductor cross section: 0.5 mm2, Insulator diameter: 1.9 mm),
Standard length: 2 m
The cable can be extended to up to 200 m (Separate metal conduit.)
*2. D Models: Operation indicator (red) and setting indicator (green),
C/Y Models: Operation indicator (red)
E2E2-X14MD@/E2E2-X10MC@/E2E2-X10MY@
42 dia.
36
70
65
510
12
*1
M30 × 1.5
Indicators *2
Two clamping nuts
Toothed washer
*1. 6-dia. vinyl-insulated round cable with 2 conductors
(Conductor cross section: 0.5 mm2, Insulator diameter: 1.9 mm),
Standard length: 2 m
6-dia. vinyl-insulated round cable with 3 conductors
(Conductor cross section: 0.5 mm2, Insulator diameter: 1.9 mm),
Standard length: 2 m
The cable can be extended to up to 200 m (Separate metal conduit.)
*2. D Models: Operation indicator (red) and setting indicator (green),
C/Y Models: Operation indicator (red)
E2E2-X10D@/E2E2-X10C@/E2E2-X10Y@
42 dia.
26.8 dia.
36
70
65
5
13 10
12
*1
M30 × 1.5
Indicators *2
Two clamping nuts
Toothed washer
*1. 6-dia. vinyl-insulated round cable with 2 conductors
(Conductor cross section: 0.5 mm2, Insulator diameter: 1.9 mm),
Standard length: 2 m
6-dia. vinyl-insulated round cable with 3 conductors
(Conductor cross section: 0.5 mm2, Insulator diameter: 1.9 mm),
Standard length: 2 m
The cable can be extended to up to 200 m (Separate metal conduit.)
*2. D Models: Operation indicator (red) and setting indicator (green),
C/Y Models: Operation indicator (red)
E2E2-X20MD@/E2E2-X18MC@/E2E2-X18MY@
Dimension M12 M18 M30
F (mm) 12.5 dia. 18.5 dia. 30.5 dia.
+0.5
0
+0.5
0
+0.5
0
Note 1. Two clamping nuts and one toothed washer are provided with each Sensors.
2. The model number is laser-marked on the cable section and milled section.
Mounting Hole Dimensions
F
Read and undersland Ihis catalog
Warranlres
See hugzl/www omron.com/g|obal/
erirarion on Liabilrry‘ Erc
Surrabrlily of Use
Programmable Products.
Performanoe Dara.
Change rn Sgecificarions.
Errors and Omissrons.
n o
ass
Terms and Conditions Agreement
H
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omron’s exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omron’s analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omron’s Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2015.11
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/
(c)Copyright OMRON Corporation 2015 All Right Reserved.
Products related to this Datasheet
SENSOR PROX INDUCTIVE 14MM CYL
SENSOR PROX INDUCTIVE 5MM CYLIND
SENSOR PROX INDUCTIVE 10MM CYL
SENSOR PROX INDUCTIVE 10MM CYL
SENSOR PROX INDUCTIVE 10MM CYL
SENSOR PROX INDUCTIVE 10MM CYL
SENSOR PROX INDUCTIVE 10MM CYL
SENSOR PROX INDUCTIVE 18MM CYL
SENSOR PROX INDUCTIVE 2MM CYLIND
SENSOR PROX INDUCTIVE 18MM CYL
SENSOR PROX INDUCTIVE 2MM CYLIND
SENSOR PROX INDUCTIVE 10MM CYL
SENSOR PROX INDUCTIVE 10MM CYL
SENSOR PROX INDUCTIVE 10MM CYL
SENSOR PROX INDUCTIVE 18MM CYL
SENSOR PROX INDUCTIVE 18MM CYL
SENSOR PROX INDUCTIVE 18MM CYL
SENSOR PROX INDUCTIVE 18MM CYL
SENSOR PROX INDUCTIVE 2MM CYLIND
SENSOR PROX INDUCTIVE 2MM CYLIND
SENSOR PROX INDUCTIVE 5MM CYLIND
SENSOR PROX INDUCTIVE 5MM CYLIND
SENSOR PROX INDUCTIVE 5MM CYLIND
SENSOR PROX INDUCTIVE 7MM CYLIND
SENSOR PROX INDUCTIVE 5MM CYLIND
SENSOR PROX INDUCTIVE 5MM CYLIND
SENSOR PROX INDUCTIVE 10MM CYL
SENSOR PROX INDUCTIVE 5MM CYLIND
SENSOR PROX INDUCTIVE 10MM CYL
SENSOR PROX INDUCTIVE 10MM CYL