ADZ(DZ) Bulletin Datasheet by Panasonic Electric Works
View All Related Products | Download PDF Datasheet
\E
W
E
\E
Latching AC-Cutoff Power Relay
ADZ (DZ) Series
Panasonic
High-Capacity AC-Cutoff Relay with a Short Circuit Switching Capacity of 3000A!
Panasonic, a worldwide leader in Relay Products, is pleased to introduce the ADZ (DZ) Series Latching
Power Relays. Designed for the smart meter market, charging stations and other industrial applications,
the ADZ Series is a high-capacity AC cut-off relay that can switch up to 3000A (short circuit), meeting
IEC62055-31 UC3 standards. The ADZ Series is available in a horizontal and vertical configuration, and
has a low profile to facilitate space saving designs. Featuring a low operating power and twin-contact
design, The ADZ Series provides lower contact resistance, a broader operating temperature range (-40 to
85OC), and improved reliability/contact life.
• IEC62055-31 UCE Compliant (Short Circuit Current 3000 A)
• Twin Contact Design
• High-Capacity AC Switching (120A 250VAC Resistive)
• Small-Size with Low Operating Power
• RoHS / REACH Compliant
• Approved Under International Standards for Smart Metering
• Lower Contact Resistance and Low Temperature Rise
• Improved Reliability, Contact Life, and Temperature Range
• Space-Saving and Energy-Saving
• Alternative Energy
• Industrial
• Smart Meters
• Charging Stations
• Industrial Machinery
Website: http://us.panasonic.com/industrial
industrial@us.panasonic.com
1-800-344-2112
Copyright © 2014 Panasonic Corporation of North America.
All Rights Reserved. Specifications are subject to change without notice.
ADZ Series NPI, FY14-004-XXX
Features
Benefits
Industries
Applications
Part Number Information
RoHS
COMPLIANT
For detailed specification information on the ADZ Series, visit
our website at:
us.panasonic.com/industrial/electronic-components/relays/power-relays.aspx
Additional Information
A D
Series Nominal Coil
Voltage
Z
Operation
Function
1
12
12 VDC
24
24 VDC
1 Coil Latching
2 2 Coil Latching
05
5 VDC
1 2 1 0 5 H
H Horizontal Type
V Vertical Type
Terminal
Shape
Contact
Capacity
2 120A
Contact
Material
1AgSnO
2
REACH
COMPLIANT
New Product Introduction
Products related to this Datasheet
POWER RELAY 120A 1COIL HORIZ 5V
POWER RELAY 120A 1COIL HORIZ 12V
POWER RELAY 120A 1COIL HORIZ 24V
POWER RELAY 120A 1COIL VERT 5V
POWER RELAY 120A 1COIL VERT 12V
POWER RELAY 120A 1COIL VERT 24V
POWER RELAY 120A 2COIL HORIZ 5V
POWER RELAY 120A 2COIL HORIZ 12V
POWER RELAY 120A 2COIL HORIZ 24V
POWER RELAY 120A 2COIL VERT 5V
POWER RELAY 120A 2COIL VERT 12V
POWER RELAY 120A 2COIL VERT 24V