ELECYRONIC
ASSEMBLY
new display design
ELECTRON“:
ASSEMBIN
pram-m
Ell noexuaoa
240x128 dots SPI I26 3.3V
Issue 3.2014
DOGXL240-7 GRAPHIC
240X128 INCL. CONTROLLER UC1611S
EA DOGXL240W-7 +
EA LED94X67-W
TECHNICAL DATA
*CONTROLLER UC1611s WITH INTEGRATED GRAFIC-RAM
*HIGH-CONTRAST LCD SUPERTWIST DISPLAY (STN AND FSTN) WITH 15µm DOT GAP
*OPTIONAL LED BACKLIGHTS IN VARIOUS COLORS
*240x128 DOTS (CORRESPONDS TO 16 x40 CHARS OR 8X20 LARGE CHARS)
*POWER SUPPLY: SINGLE SUPPLY 2,7..3,3V (typ. 900 µA)
*NO ADDITIONAL VOLTAGES REQUIRED
*THREE DIFFERENT INTERFACES: 3-WIRE SPI, 4-WIRE SPI AND I2C
*OPERATING TEMPERATURE RANGE -20..+70°C (STORAGE -30..+80°C)
*LED BACKLIGHTING 10 to 150mA
*NO MOUNTING REQUIRED: SIMPLY SOLDER ONTO PCB
ORDERING CODE
GRAPHICS DISPLAY, 240x128, 94x67mm EA DOGXL240x-7
x: W = white background (FSTN pos. transflective)
B = blue background (STN neg. transmissive)
S = black background (FSTN neg. transmissive)
N = superwhite background (FSTN pos. reflective, cannot be backlit)
LED BACKLIGHT, WHITE EA LED94X67-W
LED BACKLIGHT, AMBER EA LED94X67-A
LED BACKLIGHT, DUO COLOR GREEN/RED EA LED94X67-GR
ACCESSORIES
USB TEST BOARD FOR PC (WINDOWS 2000, XP, VISTA) EA 9780-3USB
TOUCH PANEL, 4-WIRE, ANALOG, STICK-ON EA TOUCH240-3
ZIF CONNECTOR FOR TOUCH PANEL, BOTTOM CONTACT EA WF100-04S
10 CHARACTER SETS e.g. 6x8,8x8,8x16,CYRILLIC, FONT EDITOR EA USBSTICK-FONT
SOCKET 4.8mm HEIGHT (2 pcs. ARE NECCESSARY) EA FL-20P
available in low quantities !
flat: 6.5mm with LED b./l. mounted
EA DOGXL240B-7 +
EA LED94X67-W
EA DOGXL240W-7 +
EA LED94X67-A
meme
ASSEMBLY
new displly design
fl
2'
a
3‘
g:
X‘
3‘
D‘
a:
m:
EA LEDS4x67-A
\
ZEZMfli
ELECTH
Printing and typographical errors reserved.
ELECTRONIC ASSEMBLY reserves the right to change specifications without prior notice.
Page 2
DOGXL240-7 GRAPHIC
PINOUT
The EA DOGXL240-7, a 240x128 dots graphics
display, is a new addition to ELECTRONIC
ASSEMBLY’s EA DOG series. It, too, has pins that
allow it to be mounted quickly and easily.
CONTRAST ADJUSTMENT
The contrast can be set by means of a command
for all the displays in theEA DOGXL- Series. iThe
contrast setting of the display must be set once
by the software, and is then kept constant
throughout the entire operating temperature range
(-20..+70°C), thanks to the integrated temperature
compensation.
LED-BACKLIGHT
3 different variants are available for individual backlighting: white, amber and a duo-color green/red
version.
With the amber backlight, there are 3 separate LED paths containig 5 parallel LEDs, that can be
switched in parallel or in series to suit the system’s voltage.
With the white backlight, there are 3 separate LED paths containig 3 LEDs in series. To operate the
backlight, we recommend a current source (e.g. CAT4238TD).
The duo-color backlight has common anode and two terminals for driving the red and / or the green
color.
The operating life of the amber and green/red backlights is 100,000 hours. The LEDs of the white
backlight are high qualitiy NICHIA LEDs. To achieve the life-time of 100k hours, we recommend dimming
or switching them off whenever possible.
Important: Do never connect the backlight LEDs directly to a 5 V/3.3 V supply as this will immediately
destroy the LEDs. Always use a current source. Please note that derating applies at temperatures
exceeding +25°C.
Applikationsbeispiel EA LED94X67-W
LED backlight
(each path )
Forward
voltage Current
max.
typ
white
EA LED94x67-W 9.6 V 15 mA
LED backlight
(each path )
Forward
voltage Current Limiting resistor
(ohm)
typ max @3,3 V @5 V
amber
EA LED94x67-A 2.1 V 100 mA 12 29
LED backlight
(each color)
Forward
voltage Current
Limiting
resistor
(ohm)
typ max @5 V
full color
EA LED94x67-GR 2.1 V 120 mA 25
Pin Symbol Level Function Pin Symbol Level Function
1NC (A1+: LED backlight) 21 VB0+ -Voltage Converter
2NC (A2+: LED backlight) 22 VB1+ -Voltage Converter
3NC (A3+: LED backlight) 23 VB1- -Voltage Converter
424 VB0- -Voltage Converter
525 VA0+ -Voltage Converter
626 VA1+ -Voltage Converter
727 VA1- - Voltage Converter
828 VA0- - Voltage Converter
929 VLCD - Po w e r L C Dr iv e
10 30 VDD H Pow er Supply +2,7..3,3V
11 31 VSS LPow er Supply 0V (GND)
12 32 VSS
13 33 BM0 H / L Config Serial Interface
14 34 CD H/L L= Command, H= Data
15 35 CS1 ( A 3) HChip Select (high low )
16 36 CS0 ( A 2) LChip Select (active low )
17 37 RST LReset (active low )
18 NC (C1-: LED backlight) 38 SCK (D0) H/L Serial Clock
19 NC (C2-: LED backlight) 39 SDA (D3) H/L Serial Data
20 NC (C3-: LED backlight) 40 D13 H/L Config Serial Interface
ELECTRONIC
ASSEMBLY
m MW design
m nonuAun 7
umwmc
.ssmm
m noammw
hite 0 EA LED94X67 W.
w.|cd-modu|e clr e
Page 3
Printing and typographical errors reserved.
ELECTRONIC ASSEMBLY reserves the right to change specifications without prior notice.
DOGXL240-7 GRAPHIC
4 DIFFERENT TECHNOLOGIES
See below for an overview of available technologies, combinations with available backlights and
their usability:
3 DIFFERENT BACKLIGHTS
Three different backlight colors are available to match equipments design as much as possible. The
most effective and brightest one is the white one EA LED94X67-W.
If you see black and white pictures on this page but you want to see the colors of the displays, you can
download a full-colored version of this document at:
http://www.lcd-module.de/deu/pdf/grafik/dogxl240-7e.pdf
EA LED94X67-GR
green / red
EA LED94X67-W
white
EA LED94X67-A
amber
display type technology optional
backlight readability
display color
non
backlighted
display color
with
backlighted
recommended
backlight
color
FSTN pos.
transflective
it's fine with and
without backlight
readable even
without
backlight
black on white black on backlight
color all
STN neg. blue
transmissive
backlight unit
required --- --- backlight color on
blue background white, amber
FSTN neg.
transmissive
backlight unit
required --- --- backlight color on
black background all
FSTN pos.
reflective
no backlight
possible
finest readable
without
backlight
black on white --- ---
CHARACTER SET AND FONT EDITOR (ACCESSORY)
With the ordering code EA USBSTICK-FONT a memory stick comes with various character sets,
especially made for this display. An import function allows additionally to use Windows fonts. With the
FontEditor it is easy to generate for example Cyrillic, Greek and Arabic fonts. The preview function
shows immediately the size and style in simulation window.
When the testboard EA 9780-3USB is connected to the USB port, you can see the character (or any
predefined text) live on the display !
mule
m dzsylny M!"
http://wwwch-module
Falling edge on Pin CSO (or rising edge on PIN
CS1) is used for chip select and bus cycle reset.
During each write cycle, 8 bits of data, MSB
first, are latched on eight rising CLK edges into
an 8-bit data holder.
If CD:O (reading at DO), the byte will be
decoded as command. If 0021, this 8-bit will
be treated as data byte.
The clock-pulse rate of the CLK line can be up
to 8 MHz, depending on power supply and
wiring.
M D i may
T» ,.
vnDkoomezJJsV) “CD VAD’F.
fivss 4 wire ‘2‘“ f
nvss _ - ‘ii.
8 Bl! SPI “LL-,- "
21 ninsv
EADOGXL240-7 “WE
v30-
»AEMD vah 2,
limDfi r- !— ‘4-
e E s 8 l§ a We:
39 as :u as u 17
a
VDD
sI CLK cm cs RESEY
CSO
SI
XD7XDsXD5XD4X mXDzX DrXDoXD7XDsXDsX
CD
3WIRE, 9-BIT SPl-MODE
Falling edge on PIN 080 (or rising edge on
PIN CS1) is used for chip select and bus cycle
reset. First of all the CD-Bit is transferred to
select whether data (H) or command (L) is
followed up within the next 8 bit (MSB first)
The clock-pulse rate of the CLK line can be up
to 8 MHz, depending on power supply and
wiring.
maul .W
l; .
VDDkonn 92,1 3.3V) VLCD W” F.
=1 vs 3 wire VA“ f
L” vss 9-BitSPl ““1
VAr-L'l' u
21 mm
EA DOGXL240-7 “WE
” van-
VDDHEMD v51?”
ri‘fins z .— t— ‘4-
a a a 3 lfi & we:
. e u ”i a .1
.
VDD VDD
SI CLK CS RESET
BSD
\
SI
XCDDGXDSXD4X DBX DzX D1XDOXCDXD7XE
Page 4
ELECTR
Printing and typographical errors
omc ASSEMBLY reserves the right In change specrlications without pr
Printing and typographical errors reserved.
ELECTRONIC ASSEMBLY reserves the right to change specifications without prior notice.
Page 4
DOGXL240-7 GRAPHIC
3 WIRE, 9-BIT SPI-MODE
Falling edge on PIN CS0 (or rising edge on
PIN CS1) is used for chip select and bus cycle
reset. First of all the CD-Bit is transferred to
select whether data (H) or command (L) is
followed up within the next 8 bit (MSB first)
The clock-pulse rate of the CLK line can be up
to 8 MHz, depending on power supply and
wiring.
DATA TRANSFER
The EA DOGXL240-7 supports three serial modes. The data transfer of the
two SPI-Modes is unidirectional, that means data can only be written, not
read back. Compared to other displays, a busy query is not necessary. The
clock-pulse rate of the CLK line can be up to 8MHz, depending on the supply
voltage and interface mode.
More detailed information on timing can be found on page 64 to 66 of the data sheet of the UC1611s
controller on our website at http://www.lcd-module.de/fileadmin/eng/pdf/zubehoer/uc1611s_v1_0.pdf
4 WIRE, 8-BIT SPI-MODE
Falling edge on Pin CS0 (or rising edge on PIN
CS1) is used for chip select and bus cycle reset.
During each write cycle, 8 bits of data, MSB
first, are latched on eight rising CLK edges into
an 8-bit data holder.
If CD=0 (reading at D0), the byte will be
decoded as command. If CD=1, this 8-bit will
be treated as data byte.
The clock-pulse rate of the CLK line can be up
to 8 MHz, depending on power supply and
wiring.
Serial Modes
BM0 D13 Description
0 0 4-wire, 8-Bit SPI
1 0 3-wire, 9-Bit SPI
1 1 2-wire, I2C
ELECTRONIC
rm/ thy/1y design
"+2.
voooiwvnn (4.1.3.00 . “CD W” 2::
Important: After the commands to set page or column Ayes 2 Wire W“
a: 2 VM.
adress you always have to read a dummy byte. V55 | C WE ”
van. 11 norm
3‘ m EADOGXL240-7 WE
Vanni a
'“ on < x="" e="" “"1="" 5';="" fi="" 8="" 2="" w="" a’="" “1,5:-="" vnogi="" ‘="" ,="" sdasck="" reser="" a2="VSSI" a3="VSS" a2="VDDIA3=VDD" n="" .....="" (like="" application="" example)="" adr="" function="" “w="" "“’“="" "w="" "w="" "‘“="" mr="" function="" $70="" write="" command="" 3="" :i="" ‘1'="" “sir="" a="" d="" 3‘="" 9‘="" 3*="" “="" ’1="" 370="" write="" command="" 37d="" read="" status="" 371="" read="" status="" 37e="" write="" data="" ww-="" s72="" write="" data="" 37f="" read="" data="" '="" ’="" ‘="" ‘="" 'w’="" w="" w="" 373="" read="" data="" a2="VDD" i="" a3="VSS" a2="VSS" i="" a3="VDD" mr="" function="" adr="" function="" 374="" write="" command="" 373="" write="" command="" $75="" read="" status="" $79="" read="" status="" $76="" write="" data="" 37a="" write="" data="" 377="" read="" data="" 373="" read="" data="" .1421="" a.="" mu="" m="" l!‘="" swoon-vic="" nu="" w.|cd-modu|e="" printing="" and="" typographical="" errors="" reserved.="" page="" electronic="" assemblv="" reserves="" the="" right="" to="" change="" specifications="" without="" prior="" notlce="">
Page 5
Printing and typographical errors reserved.
ELECTRONIC ASSEMBLY reserves the right to change specifications without prior notice.
DOGXL240-7 GRAPHIC
2 WIRE, I2C-MODE
Pin A2 and A3 is used to configure the device address. That means up to 4 displays can use the same
I²C bus.
The I²C mode has a bidirectional data transfer, i.e. data can be read back from the display’s ram.
The clock-pulse rate of the CLK line can be up to 1.7 MHz, depending on power supply and wiring.
Please be informed, that the pins SDA+SCK contain an
internal resistance of 600 to 1000 Ohm, or even more
(Important, because of the LO-level while reading data and
the ACK-Bit).
Important: After the commands to set page or column
adress you always have to read a dummy byte.
A2=VSS / A3=VSS
(like application example)
Adr Function
$70 Write Command
$71 Read Status
$72 Write Data
$73 Read Data
A2=VDD / A3=VSS
Adr Function
$74 Write Command
$75 Read Status
$76 Write Data
$77 Read Data
A2=VSS / A3=VDD
Adr Function
$78 Write Command
$79 Read Status
$7A Write Data
$7B Read Data
A2=VDD / A3=VDD
Adr Function
$7C Write Command
$7D Read Status
$7E Write Data
$7F Read Data
USB-TEST BOARD EA 9780-3USB
For easy startup, an USB test board is available that can be connected
to a PC. It comes with an USB cable and a Windows software. This
allows text and images (BMP) to be displayed directly on the plugged-
in display. You will find more information on the test board in the
EA 9780-3USB’s data sheet.
SIMULATION WITH WINDOWS
A simulator window also displays the contents of the display. The
software can simulate all the displays and colors even without the
hardware. You can download the software for free from our website.
http://www.lcd-module.com/produkte/dog.html
ELECTRONIC
m dzsylny M!"
Bonam
Lzfl
Yup
Righl
24‘0
m
m
m
V‘.
a ‘3 i
. m
3: 5 w
< e="">< 3="" a="" g="" m="" m="" p="" 1="" 8="" bottom="" a.a.85,o="" mm.“="" expused="" va.="" 90="" o="" (nun-wveved]="" max.1,6="" m...="" 933="" ww?="" “tom="" electromc="" assembly="" assembu="" a.="" mm.="" ww“="" ell="" dogxl240-7="" (fl="" doexuao-t="" monzaams="" sp1="" ‘25="" 33v="" 240x128="" aux;="" sp4="" i2c="" 3w="">
Printing and typographical errors reserved.
ELECTRONIC ASSEMBLY reserves the right to change specifications without prior notice.
Page 6
DOGXL240-7 GRAPHIC
TOUCH PANEL EA TOUCH240-3 (OPTIONAL)
An analog touch panel is available as an accessory. It has a self-
adhesive material on its rear side that makes it simply to stuck onto
the display. The connection is made by means of a 4-pin flexible
cable for a ZIF connector
(e.g. EA WF100-04S) with a
grid of 1.0 mm. Bending
radius is defined with min.
5mm. For optimum
readability we
recommend
that you use a
backlight with
the display.
Interfacing to a µC can be either done via external
touch panel controller or directly with a µC that is
featured with analogue inputs.
How to work with it ? The touch panel is similar to
a potentiometer: connecting a voltage of e.g. 3.3V
to the pins
Top-Bottom
makes it possible to read
out a voltage on pin
Left
or
Right
which is linear
to the Y-coordinate of the pressed point. The X-
coordinate will result when the voltage will be
supplied to
Left-Right
and measurement is done
at
Top
or
Bottom
.
The pinout of the connecting cable is shown in
the drawing.
Specification
Specification min max Unit
Top-Bottom 200 320 Ω
Left-Right 650 1200 Ω
Voltage 312 V
Current 525 mA
Linearity 1,5 %
Force 90 120 g
Contact Bounce 510 ms
Op. Temperatur -20 +60 °C
Stor. Temperatur -20 +70 °C
Transmission 75 85 %
Life Time 100000 Cycles
ZIF CONNECTOR EA WF100-04S
As an accessory for the touch panel we do
provide a ZIF connector (4 pins) with pitch 1.0mm
(SMD type). This connector is a „bottom side
contact“ type
12:00 VIEW ANGLE, TOP VIEW
If the display is read mostly from above (on the front
of a laboratory power supply unit, for example), the
preferred angle of viewing can be set to 12 o’clock.
This rotaties the display by 180°. A slightly different
initialization setup is required for this.
12:00 o’clock (Top View)6:00 o’clock (Bottom View)
Initialisation example (changes for top view )
Command CD D7 D6 D5 D4 D3 D2 D1 D0 Hex Remark
[21] Set LCD Mapping Control 011000000$C0 Set top view
00000100$04
ELEC‘I’RONIC
ASSEMBLY
my display dos/9"
w.|cd-modu|e
o rrrrrrrrrrrrrrrrrrrrrrr 239
:5 Page 0
E? Page 1
w.|cd-modu|e :5; Page 2
S ‘ 4 § 4 E? Page 13
W W v
H W 3‘ :5 Page 15
Page 7
Printing and typographical errors reserved.
ELECTRONIC ASSEMBLY reserves the right to change specifications without prior notice.
DOGXL240-7 GRAPHIC
ACCESSORIES: FEMALE
SOCKET EA FL-20P
With the help of the single-row
female connector stripe EA
FL20-P the mounting of the
display is detachable. In addition
the overall height can be adjusted. 2 pieces are required
for one display!
TABLE OF COMMANDS (OVERVIEW)
Command
Command Code Function Default
CD D7 D6 D5 D4 D3 D2 D1 D0
(1) WriteDataByte 1data bit D[7..0] Write one byte to memory N/A
(4) Set Column Address LSB 00000 CA[3..0] Set the SRAM column address
CA=0..239 0x00
Set Column Address MSB 0001 CA[7..4]
(10) Set Page Address LSB 00110 PA[3..0] Set the SRAM page address
PA=0..15 in black and white mode 0x00
Set Page Address MSB 001110 PA[6..4]
(15) Set RAM Address Control 010001 AC[2..0]
AC0: 0=stop increment at end ,1=warp around
AC1: 0=column, 1=page increment
AC2: Set page increment: 0= +1, 1= -1
0x01
(31) Set Window Start Column 011110100Set Start Column of Window Function 0x00
WPC0[7..0]
(32) Set Window Start Page 011110101Set Start Page of Window Function 0x00
0 0 WPP0[5..0]
(33) Set Window End Column 011110110Set End Column of Window Function 0xFF
WPC1[7..0]
(34) Set Window End Page 011110111Set End Page of Window Function 0x4F
0 0 WPP1[5..0]
(35) Set Window program mode 01111100C4 C4: 0=inside 1=outside 0x00
Further information, please download the datasheet of the controller UC1611s from our homepage:
http://www.lcd-module.de/fileadmin/eng/pdf/zubehoer/uc1611s_v1_0.pdf
INITIALISATION EXAMPLE (6:00 VIEW ANGLE)
GRAPHIC RAM
The EA DOGXL240-7 has integrated a RAM to store 4 complete display contents.
One byte contains 8 dots. The complete datasheet for the controller UC1611s
can be downloaded on our homepage:
http://www.lcd-module.de/fileadmin/eng/pdf/zubehoer/uc1611s_v1_0.pdf
Initialisation example (bottom view)
Command CD D7 D6 D5 D4 D3 D2 D1 D0 He x Remark
[28] Set COM End 011110001$F1 Set last COM electrode to 127
(number of COM electrodes - 1)
01111111$7F
[29] Set partitial display start 011110010$F2 Set Display start line to 0
00000000$00
[30] Set partitial display end 011110011$F3 Set Display end line to 127
01111111$7F
[11] Set Potentiometer 010000001$81 Set Contrast
10001111$8F
[21] Set LCD mapping control 011000000$C0 set bottom view
00000010$02
[17] Set line rate 010100011$A3 9.4 kilo-lines per second
[5] Temp. Compensation 000100101$25 Set temp. compensation to -0.10%/°C
[20] Set display enable 010101001$A9 Enable display in black and white mode
[23] Set display pattern 011010001$D1
max. 0.3
35.35
53.5 (2.5-)
45,7 (VA)
42.aes‘(A.A.)
+ 7.0+
33.965 (AA)
90.01”)
*\
3.0
as
H
540
LEDVB ckhghr
A»
as 5 (2.5')
acfwe med 9 \ x47,7mm
ELECTRONIC ASSEMBLY GmbH
Zeppe‘instraBe 19
D-82205 Gi‘chmg
Germany
Fon:
Fax:
e-Mai‘:
Web:
+49 (0)8105-77 so 90
+49 (0)8105-7780 99
mfo@lcd-module.de
www.lcd-modu\e.com
ELECTRONIC
new dirp/ay 46"?”
DOGXL240-7 GRAPHIC Technische Änderung vorbehalten.
Wir übernehmen keine Haftung für
Druckfehler und Applikationsbeispiele.
ELECTRONIC ASSEMBLY GmbH
Zeppelinstraße 19
D-82205 Gilching
Germany
Fon: +49 (0)8105-778090
Fax: +49 (0)8105-778099
e-Mail: info@lcd-module.de
Web: www.lcd-module.com
DIMENSIONS EA DOGXL240-7
DIMENSIONS EA LED94X67
all dimensions are in mm
MOUNTING / ASSEMBLING
First, clip the display and backlight modules together by gently pushing the display pins through the
corresponding holes on the backlight module. Then insert the entire module into the socket, or into
the soldering holes on the pcb. The backlight pins (6 pins at the bottom) must be soldered on the top
side as well to ensure good contact between the modules.
Important:
- The display and the backlight do have in summary 3 protective films. There are some on the top
and the bottom of the display and also one on the backlight. These must be removed.
- LC displays are generally not suited for wave or reflow soldering. Temperatures of over 80°C can
cause lasting damage.
- Make sure that either display nor backlight will never come into contact with any kind of liquid like
Fluxer, Cleaner, Water.
ATTENTION
handling precautions!
Products related to this Datasheet
LCD MOD GRAPH 240X128 BLK/W
LCD MOD GRAPH 240X128 BLK/W
LCD MOD GRAPH 240X128 BLK/W
LCD MOD GRAPH 240X128 WHITE/BLU
TOUCHPANEL FOR EA DOGXL240-7