TRIPP°LITE
2-Port Dual Monitor DVI KVM Switch, TAA, GSA
with Audio and USB 2.0 Hub, Cables included
MODEL NUMBER: B004-2DUA2-K
Control two computers with Dual Head DVI Video Cards via a single set of Keyboard, Mouse, and Dual
Displays
Description
Tripp Lite's B004-2DUA2-K 2-Port Dual Monitor DVI KVM Switch, TAA, GSA allows for the control of two
computers with Dual Head DVI video cards via a single set of keyboard, mouse, and dual displays. Built-in
USB 2.0 and 3.5 mm. Mini Stereo ports provide added functionality, allowing you to share USB
peripherals (CAC Card Reader, flash drive, web cam, powered USB hub, etc.), Speakers (2.1 stereo
sound), and Microphone amongst the connected computers. Switch between the connected computers
using the front panel pushbuttons, keyboard hotkey commands, or a function that allows for switching via
the scroll wheel on your mouse. Switch the KVM, USB, and Audio functionality all at the same time, or
separately. KVM control can be fixed on one computer, while the USB 2.0 hub and/or Audio functionality
is fixed on another. And set-up is quick and simple, with no software to install, and KVM cables included,
so you're ready to go right out of the box.
The B004-2DUA2-K is the perfect solution for CAD/CAM and Graphic designers; Medical, Educational
and Financial institutions; and High-End gaming. Its DVI-I connectors support both Dual Link digital
resolutions up to 2560 x 1600, and analog resolutions up to 2048 x 1536. Connect a VGA monitor or
computer port by using a P556-Series DVI to VGA adapter cable instead of the included DVI-D cables.
Regardless of whether you use DVI or VGA, the KVM stores the EDID (Extended Display Identification
Data) of the connected monitors, which ensures optimal display resolution and prevents any delay or
change in video resolution when switching between or booting computers. This full time DDC support
provides the necessary EDID information for optimal performance on Windows 7 and other operating
systems. Additionally, if you have the need for more than two monitors, the KVM's Quad-View Mode
allows for computers with three- or four-head video cards to share KVM, audio and USB peripherals by
connecting two Dual Display/Monitor KVM switches together. All major operating systems are supported;
Windows, Mac, Linux and Sun. Compliant with CE, FCC, RoHS, REACH. Compliant with the Federal
Highlights
2-Port Dual Display DVI KVM
Switch with Audio and USB 2.0
Hub, Cables included
●
Supports digital video
resolutions up to 2560 x 1600
and analog resolutions up to
2048 x 1536
●
Switch between connected
computers via front panel
pushbuttons, keyboard hotkeys,
and a function that allows for
switching via your mouse's
scroll wheel
●
Built-in 2-Port USB 2.0 hub
allows for the sharing of USB
devices (CAC Card Reader,
flash drives, web cams,
powered USB hub, etc.)
amongst the connected
computers
●
3.5 mm Mini Stereo jacks
provide Speaker (2.1 stereo
sound) and Microphone support
to the connected computers
●
Quad-View Mode allows for
computers with three- or four-
head video cards to share KVM,
audio and USB peripherals by
connecting two Dual
Display/Monitor KVM switches
together
●
Quick installation without the
need for software
●
Compatible with all major
operating systems; Windows,
Mac, Linux, Sun
●
Compliant with the Federal
●
1 / 4
TRIPP°LITE
Trade Agreements Act (TAA) for GSA Schedule purchases.
Features
2-Port Dual Display DVI KVM switch with USB 2.0 Hub and Audio/ 3.5 mm Mini Stereo jacks, cables
included
●
Quad-View Mode allows computers with three- or four-head video cards to share KVM, audio and USB
peripherals by connecting two Dual Display KVM switches together
●
Built-in 2-Port USB 2.0 hub allows for the sharing of USB devices (CAC Card Reader, flash drives,
printer, etc.) amongst the connected computers
●
A powered USB hub may be connected to one of the USB ports to increase the number of connected
peripherals
●
3.5 mm Mini Stereo jacks provide Speaker (2.1 stereo sound) and Microphone support to the connected
computers
●
Additional console audio jacks are conveniently located on the front panel of the KVM switch, making
them ideal for use with IP phones
●
Switch between connected computers via front panel pushbuttons, keyboard hotkeys, and a function
that allows for switching via your mouse's scroll wheel
●
Switch the KVM, USB, and Audio functionality all at the same time, or separately. KVM control can be
fixed on one computer, while the USB 2.0 hub and/or Audio functionality is fixed on another
●
Auto Scan mode allows you to scan the connected computers without having to manually switch
between them
●
DVI-I connectors support both Dual Link digital resolutions up to 2560 x 1600, and analog resolutions up
to 2048 x 1536
●
Connect a VGA monitor or computer port by using a P556-Series DVI to VGA adapter cable instead of
the included DVI-D cables.
●
Compatible with all major operating systems; Windows, Mac, Linux, Sun
●
Supports 3D graphics and gaming
●
Supports hot plugging – Computers and devices can be unplugged and re-plugged without having to
shut down the KVM switch
●
The KVM switch stores the EDID (Extended Display Identification Data) of the connected monitors,
which ensures optimal display resolution and prevents any delay or change in video resolution when
switching between or booting computers
●
Full time DDC support provides the necessary EDID information for optimal video performance on
Windows 7 and other operating systems
●
Supports VESA DDC2B emulation and TMDS signal pass-through
●
LEDs provide for easy monitoring of the connected computers
●
Power-On-Detection recognizes when a connected computer has been powered-off and automatically
switches to the next powered-on computer
●
HDCP compliant
●
Trade Agreements Act (TAA) for
GSA Schedule purchases
System Requirements
Console
Two DVI monitors capable of
supporting the highest resolution
out of any computer in the
installation
●
USB keyboard and mouse
●
Computer:
(x2) DVI ports
●
USB port
●
Compatible with all major
operating systems; Windows,
Mac, Linux and Sun
●
Package Includes
B004-2DUA2-K KVM Switch
●
(x2) 6 ft. DVI-D Dual Link / USB
KVM Cable Kits
●
(x2) 6 ft. DVI-D Dual Link
Cables
●
External Power Supply with
NEMA 1-15P Plug (Input: 100-
240V, 50/60Hz, 0.5A Output:
5.3V, 2.4A)
●
Owner's Manual
●
2 / 4
TRIPP°LITE
Specifications
Complete keyboard emulation for error-free booting
●
Quick installation without the need for software
●
Sun/Mac keyboard support and emulation
●
Firmware upgradeable
●
Compliant with CE, FCC, RoHS, REACH
●
Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases
●
OVERVIEW
UPC Code 037332180322
AC Adapter Input: 100-240V, 50/60Hz, 0.5A Output: 5.3V, 2.4A
Max CPU 2
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 10.16 x 32.38 x 21.59
Shipping Dimensions (hwd / in.) 4.00 x 12.75 x 8.50
Shipping Weight (kg) 2.31
Shipping Weight (lbs.) 5.10
Unit Dimensions (hwd / cm) 4.445 x 26.035 x 7.62
Unit Dimensions (hwd / in.) 1.75 x 10.25 x 3
Unit Weight (kg) 0.56
Unit Weight (lbs.) 1.23
ENVIRONMENTAL
Storage Temperature Range -4 to 140 F (-20 to 60 C)
Relative Humidity 0 to 80% RH, Non-Condensing
Operating Temperature 32 to 122 F (0 to 50 C)
COMMUNICATIONS
Port Control Push Buttons, Hotkeys
IP Remote Access No
CONNECTIONS
Ports 2
3 / 4
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
PC/Server Connections DVI; USB
Included KVM Cable (Equipment
Side) - Connector 1 DVI-D Dual Link (Male)
Included KVM Cable (Equipment
Side) - Connector 2 USB A (Male)
Included KVM Cable (Equipment
Side) - Connector 3 (x2) 3.5 mm. (Male)
Local Console Ports - Port 3 (x2) 3.5 mm. (Female)
FEATURES & SPECIFICATIONS
Number of Users 1
NIAP-Certified Secure No
Cat5 KVM Switch No
Technology USB 2.0 (High Speed); DVI; USB; Stereo Audio
CERTIFICATIONS
Certifications Compliant with CE, FCC, RoHS, REACH and the Federal Trade Agreements Act (TAA) for GSA Schedule
purchases
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
4 / 4
Products related to this Datasheet
2-PORT MONITOR DVI KVM SWITCH