GD
0" fielnllmmiuctm'Q9
OODOO
53012 TKIM/N1805QA MSIM TB-00001078 No.8586-1/9
1 : Gate
2 : Drain
3 : Source
TO-262-3L
10.0
5.3
1.27
1.47
0.8
2.542.54
13.08 9.2
7.9
1.2
2.4
1.750.9
3.0
4.5 8.0
1.3
0.5
12 3
1 : Gate
2 : Drain
3 : Source
4 : Drain
TO-263-2L
10.0
5.3
1.27
0.8
2.54 2.54
13.4
9.2
7.9
1.4
1.2
0 to 0.25
2.4
1.750.9
3.0
1.35
0.254
4.5 8.0
1.3
0.5
123
4
1
3
2, 4
J661
LOT No. DL
http://onsemi.com
Semiconductor Components Industries, LLC, 2013
July, 2013
2SJ661
P-Channel Power MOSFET
–60V, –38A, 39mΩ, TO-262-3L/TO-263-2L
Features
• ON-resistance RDS(on)1=29.5mΩ(typ.) • Input capacitance Ciss=4360pF (typ.)
• 4V drive
Specifi cations
Absolute Maximum Ratings at Ta=25°C
Parameter Symbol Conditions Ratings Unit
Drain-to-Source Voltage VDSS --60 V
Gate-to-Source Voltage VGSS ±20 V
Drain Current (DC) ID--38 A
Drain Current (Pulse) IDP PW≤10μs, duty cycle≤1% --152 A
Allowable Power Dissipation PD1.65 W
Tc=25°C 65 W
Continued on next page.
Package Dimensions unit : mm (typ) Package Dimensions
unit : mm (typ)
7537-001 7535-001
Ordering number : EN8586A
2SJ661-1E 2SJ661-DL-1E
Product & Package Information
• Package : TO-262-3L • Package : TO-263-2L
•
JEITA, JEDEC :
TO-262 •
JEITA, JEDEC :
SC-83, TO-263
•
Minimum Packing Quantity
:
50pcs./magazine •
Minimum Packing Quantity
:
800pcs./reel
Marking Packing Type : DL Electrical Connection
2SJ661
No.8586-2/9
Continued from preceding page.
Parameter Symbol Conditions Ratings Unit
Channel Temperature Tch 150 °C
Storage Temperature Tstg --55 to +150 °C
Avalanche Energy (Single Pulse) *1 EAS 250 mJ
Avalanche Current *2 IAV --38 A
Note :
*1 VDD=--30V, L=200μH, IAV=--38A (Fig.1)
*2 L≤200μH, single pulse
Electrical Characteristics at Ta=25°C
Parameter Symbol Conditions Ratings Unit
min typ max
Drain-to-Source Breakdown Voltage V(BR)DSS ID=--1mA, VGS=0V --60 V
Zero-Gate Voltage Drain Current IDSS V
DS=--60V, VGS=0V --1 μA
Gate-to-Source Leakage Current IGSS VGS=±16V, VDS=0V ±10 μA
Cutoff Voltage VGS(off) VDS=--10V, ID=--1mA --1.2 --2.6 V
Forward Transfer Admittance | yfs |VDS=--10V, ID=--19A 18 31 S
Static Drain-to-Source On-State Resistance
RDS(on)1 ID=--19A, VGS=--10V 29.5 39 mΩ
RDS(on)2 ID=--19A, VGS=--4V 40 56 mΩ
Input Capacitance Ciss
VDS=--20V, f=1MHz
4360 pF
Output Capacitance Coss 470 pF
Reverse Transfer Capacitance Crss 335 pF
Turn-ON Delay Time td(on)
See Fig.2
33 ns
Rise Time tr 285 ns
Turn-OFF Delay Time td(off) 295 ns
Fall Time tf195 ns
Total Gate Charge Qg
VDS=--30V, VGS=--10V, ID=--38A
80 nC
Gate-to-Source Charge Qgs 15 nC
Gate-to-Drain “Miller” Charge Qgd 12 nC
Diode Forward Voltage VSD IS=--38A, VGS=0V --1.0 --1.2 V
Fig.1 Avalanche Resistance Test Circuit Fig.2 Switching Time Test Circuit
Ordering Information
Device Package Shipping memo
2SJ661-1E TO-262-3L 50pcs./magazine Pb Free
2SJ661-DL-1E TO-263-2L 800pcs./reel
≥50Ω
50Ω
RG
0V
--10V VDD
L
2SJ661
D.C.≤1%
PW=10μs
P.G 50Ω
G
S
D
ID= --19A
RL=1.58Ω
VDD= --30V
VOUT
2SJ661
VIN
0V
--10V
VIN
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the Recommended Operating
Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect device reliability.
DS
e. VDS
V65
V65
DS
2SJ661
No.8586-3/9
ID -- VDS ID -- VGS
Drain-to-Source Voltage, VDS -- V
Drain Current, ID -- A
Gate-to-Source Voltage, VGS -- V
Drain Current, ID -- A
--10
--20
--30
--40
--50
--60
--70
--80
--10
--20
--30
--40
--50
--60
--70
--80
00 --0.5 --1.0 --1.5 --2.0 --2.5 --3.0 --3.5 --4.0 --4.5 --5.0
IT08748 IT08749
0 --0.5 --1.0 --1.5 --2.0 --2.5 --3.0 --3.5 --4.0 --4.5 --5.0
0
VGS= --3V
--4V
--6V
--10V
Tc=25°C
25°C
25
°
C
--25°C
Tc= --25
°
C
75
°
C
Tc=75°C
VDS= --10V
RDS(on) -- VGS RDS(on) -- Tc
Ciss, Coss, Crss -- VDS
IS -- VSD
SW Time -- ID
Gate-to-Source Voltage, VGS -- V Case Temperature, Tc -- °C
Static Drain-to-Source
On-State Resistance, RDS(on) -- mΩ
Static Drain-to-Source
On-State Resistance, RDS(on) -- mΩ
Drain Current, ID -- A
Drain Current, ID -- A
Switching Time, SW Time -- ns
Drain-to-Source Voltage, VDS -- V
Ciss, Coss, Crss -- pF
Diode Forward Voltage, VSD -- V
Source Current, IS -- A
100
3
1000
7
5
3
10000
7
5
2
2
10
20
30
40
50
60
70
--0.1 2357
--1.0 2357
--10 2357
--100
0
10
20
30
40
50
60
70
0
10
2
3
100
7
5
3
1000
7
5
2
--50 --25 0 25 50 75 100 125 150--2 --3 --4 --5 --6 --7 --8 --9 --10
IT08750 IT08751
0 --30--10 --15 --20 --25--5
IT08755
IT08753
IT08752
ID= --19A
Tc=75°C
25
°
C
--25°C
ID= --19A, VGS= --4V
ID= --19A, VGS= --10V
f=1MHz
Coss
Ciss
Crss
IT08754
td(off)
tf
td(on)
tr
VDD= --30V
VGS= --10V
1.0
3
2
10
7
5
3
100
7
5
2
--1.5--1.2--0.6--0.3 --0.90
--0.01
--0.1
5
7
3
2
--1.0
5
7
3
2
--10
5
7
3
2
--100
5
7
3
2
--1.0 --10
23 57
--0.1 23 57 --100
23 57
Tc= --25°
C
75
°
C
25°
C
VDS= --10V
Tc=75
°
C
25°
C
--25°
C
VGS=0V
| yfs | -- ID
Forward Transfer Admittance, | yfs | -- S
so so mu m an
ac
so so mu m m
40
2SJ661
No.8586-4/9
A S O
VGS -- Qg
Total Gate Charge, Qg -- nC
Gate-to-Source Voltage, VGS -- V
Drain-to-Source Voltage, VDS -- V
Drain Current, ID -- A
IT08756
0 1020304050607080
0
--2
--4
--6
--8
--9
--1
--3
--5
--7
--10 VDS= --30V
ID= --38A
IT16831
--0.1
--1.0
2
3
2
3
7
5
2
3
7
5
2
3
7
5
--10
--100
--1.0 --10
23 57
--0.1 23 57 --100
23 57
IDP= --152A(PW≤10μs)
ID= --38A
100μs
1ms
10ms
100ms
DC operation
Operation in
this area is
limited by RDS(on).
10μs
Tc=25°C
Single pulse
PD -- Tc
PD -- Ta
Case Temperature, Tc -- °C
Allowable Power Dissipation, PD -- W
Ambient Temperature, Ta -- °C
Allowable Power Dissipation, PD -- W
IT08758
0
020 40 60 80 100 120
60
70
65
50
140 160
40
30
20
10
IT08735
0
020 40 60 80 100 120
1.65
140 160
0.5
1.0
1.5
2.0
1. Pacmng Format
1mm: um :.”V‘iff“'fn§'?'§“id“e.sv 1»:ng format
R551 m hzx on“ m Inncr BOX Ou1tr BOX
TO’N‘I’YL B[][] 1530 SHG SP\J*ZVUUH SFD’UWJUU?
V Zréel summed Linn box: In“; and
Dmérsmnsmmeuexna; DHEIASHD) 1m mar/1U
iMX‘IAUXBB 390x3T0x313
Hm zbel,1n’e' bux labs 0u1e' box lam
PCCkHIQ mcthd {urnhrnmJ n >2M21 n m: Fnl'mnryshamsm
m m "1 3 mm m
«5mm all was;
Ling: m 1M5 m
5 q 1 3 E
, , WW LVJUUvOLu ‘ ‘ mum)! \H\HHHHHHHHHHHHHHHHHH
TYPE M- f) uuuuunumuuuuuuwmHmuuuuuuu «W-
\ 9 (WW! 0 TY?!
LCT NC‘ uHuuumumuumwmwuHHHHHHMHH T M ** ****
Quant,1" m" 0 C 0 ma rm . , “‘7 L2 can Pas nun mu .
’ uHuuulmHuumuuu Q Q m
:zsmm 30 “MM“
HWWW\HHHHHHHHHHW mm M NH“
OLgJ, + Assééf‘ylixiET25p‘rflsK?u-um
‘ wwwumwww
\ ke e 1 1 a b e 1 mmnmiummsxchmx
NOTE W
T118 LEAD FEF éi dCSC’erM MEWS ‘hM 1h: surfaac
trealmsm "s manna is 152C ('52.
Laasl JEITA Hm
WAD FREE? JEITA Phase 3A
Z. f'aplng :tonflguratlcn
2*}, Gamer tgye s,” (u',1t:,‘r,m‘/
:_[,wus 91.3:3‘
\
When a in I! smuntsfl
MAW
Dem: mm ng mes, sqm'z u e
WCV
[*Z. Define playemezxt dJ’eytlun “Ed ”up We
yes: cueEHnI
Ca'nn m;
Pack a; ‘FFEHH-HH.DL
2SJ661
No.8586-5/9
Taping Specifi cation
2SJ661-DL-1E
m”
l
u
EM“
M 2;
mm. dun”; u a. m “mm
null mum u
L m1 )5 m: m m: Henna}
“mun.“ n y L.” .a
n m .mmm.
MW
2.6
2SJ661
No.8586-6/9
Outline Drawing Land Pattern Example
2SJ661-DL-1E
Mass (g) Unit
1.5
* For reference
mm Unit: mm
1. Facklng Mrmat
MnmLu um I
Zfl nag/muss:
Puma NW m Mm ,_ m THUMB form“
Mum: Inn:'b:x 3mm“ 1: BOX Outc: Bf}
T072BZi3L 501,000 ACCO SPDflVUCUW SPDiLVUCH
4 mm *4ch; cortanec
Dmenx ans: DDEnS}u[lS:mL‘[(€XH'MU
755MHJX‘H HVUKYVHKWH
7.I\J]ag£12135d,m9151035
(unltzrnrrf/
33 7
uufl
< t—="" \="" m—fi="" m="" tu="" :mnm="" ‘3="" b="" '="" leckncss="" w="" mhz/73111="" 1a="" m="" mlqh="" [bmw="" mner="" h="" [antlstatu="" teams“?="" 3,="" sturage="" method1omagaz,na="" 5mm="" y="" 1="" 5mm="" 1:="" 1="" m="" n="" h="" j‘inner="" bax="" labs,="" (l1,1zmm)="" 5,01terhox="" ,abe,="" mum)="" it="" 33="" mel="" nu="" hm!="" n1="" mm="" at="" mus.="" tim="" [a'il="" an="" an="" mm="" m="" :m:="" ca]="" dumbu="" nu="" pm="" 5.="" 5="" ‘7="" 1="" c="" 3="" h="" 7="" _7="" wm="" 305002="" 00="" 3,="" ups="" ho.="" ,="" uhuuuuumuuhumhuhmumumuuwu="" "h="" 0”="" www="" ‘="" ,="" ,="" \mm="" “it="" “3-="" fl="" uuuuumumuwumuuuwumummwm="" m="" m="" 00000009="" .="" f="" ,="" “n="" h="" u="" an="" ,="" ‘="" 9““="" 1="" u="" ummmlumfiucwmjw="" "w="" “h="" '="" q="" 0="" m="" e="" 0“="" ”s="" u”="" "h="" ‘="" msmm="" 03="" "="" 00000000="" “ww‘9‘w‘wuw',wl.="" oooooooc="" 0:="" 1g="" 11="" wwmm.="" :‘nx;nsxw:vvw="">
3mm HHHHHIHHHHHHHH
”magmas.
Assam »m min-1mm w» ,
MOTH?
WE LEAD FM i cixcnpho' s'cws PM We
urine ”Bat'fltflt 2! 1119 termud
Label
TFAD FRFF 3
JEITA Phase
JEITA Pfase Tfi
, Had hae.
E
2SJ661
No.8586-7/9
Magazine Specifi cation
2SJ661-1E
2SJ661
No.8586-8/9
Outline Drawing
2SJ661-1E
Mass (g) Unit
1.6
* For reference
mm
2SJ661
PS No.8586-9/9
Note on usage : Since the 2SJ661 is a MOSFET product, please avoid using this device in the vicinity of
highly charged objects.
ON Semiconductor and the ON logo are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number
of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at
www.onsemi.com/site/pdf/Patent-Marking.pdf.
SCILLC reserves the right to make changes without further notice to any products herein. SCILLC makes no
warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability arising out of the
application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental
damages. “Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual
performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical
experts. SCILLC does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use
as components in systems intended for surgical implant into the body, or other applications intended to support or sustain life, or for any other application in
which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should Buyer purchase or use SCILLC products for
any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates, and distributors
harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or
death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the
part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
Products related to this Datasheet
MOSFET P-CH 60V 38A
MOSFET P-CH 60V 38A
MOSFET P-CH 60V 38A
MOSFET P-CH 60V 38A