1 TnetTypeSolderTe I c 6
. :3 04}
Em)‘fl
W
1 e as
{1212 2§Terminals\£7'+'47'%'4f7';
\ w w
21 3
A SEW/47$ Jflfllflfifigf
Curtis Industries
A Division of Powers Holdings, Inc.
www.curtisind.com 6SHci¿cDtionssuEMHcttocKDnJH.
Dimensions are shown for
reference purposes only.
36
BARRIER STYLE Dual Row
Series 5600 .563" (14.29mm) Center-to-Center Spacing
Features:
Durable, Hi-Temp, phenolic is self-extinguishing, resists
breakage and conforms to UL94V-0
Terminal Flexibility is ideal for surface mount, sub-panel or
chassis connections. One thru 22 terminals. 9/16" center-to-
center spacing.
Economical Closed-Back Design does not require costly
insulation strip
Broad Wire Range using 8-32 or 10-32 external twin
screws, UL recognized for No. 22 AWG to No. 10 AWG.
Variations include double solder lug, single solder lug, wire
wrap and printed circuit pin
UL Electrical Ratings
50Amp up to 600VAC dependent on options
Field Wiring to 40A
Factory Wiring to 50A
Recognition
Various terminal types are UL recognized and CSA certified.
UL Standard 1059,
Guide No. XCFR2
CSA Guide
22.2 No. 158
Designed to meet IEC 947-7-1
6SeFL¿FatLoQs:
Center-to-Center Spacing: .563" (14.29mm)
Wire Range: No. 22AWG to No. 8AWG (No. 8 with ring lug
for #10 screw only)
No. of Terminals: 1 thru 22
Voltage Rating: 600V
Tightening Torque: 16 in.-lbs. with #8 screws
20 in.-lbs. with #10 screws
Current Rating:
50A with #8 or #10 screw and ring lug
40A with #10 screw
35A with #8 Screw
(Options may affect current rating)
Housing:
Material Phenolic
Continuous Use
Temp. (UL Index) 150°C (302°F)
Flammability Rating 94V-0
Water Absorption
(24 hrs. % wt. gain) .1%
Breakdown Voltage:
Terminal - Terminal 7,500 Vrms
Terminal - Ground 6,000 Vrms
0
= Fl
us
h M
ou
n
t
Series 5600 Variations
1
1
/
16
"
±.03
2
1
=
T
u
rr
et
T
ype Solder
TT
Te
rmina
l
"A" OVERALL DIMENSION W/MTG ENDS
"B" MOUNTING DIMENSION
.21
.563 .563
1.311 .500
4X Ø.208
MOUNTING HOLES
"C" OVERALL DIMENSION
BARRIERS BOTH SIDES
.438
.810
.420
Series 5600 Dimensions
.5625
Ty
p.
2-
1
1 T
e
rmin
a
l
s
Ø
.07
9
12
-
22
T
erminals
T
T
Ø
.09
3
PC BOARD DRILLING DIMENSIONS
w
L
&——
.32}
lemeWg/mgg .
Curtis Industries
A Division of Powers Holdings, Inc. 1-800-657-0853
Dimensions are in inches and millimeters
unless otherwise speci¿ed.
Values in parentheses are metric equivalents. 37
BARRIER STYLEDual Row
Number
of
Terminals
Dimensions
“A” (Min-Max)
Overall Dim.
w/ Mounting Ends
“B” (Min-Max)
Mounting Dim.
11.551–1.539 1.131–1.119
22.116–2.100 1.694–1.682
32.680–2.660 2.258–2.242
43.245–3.221 2.823–2.803
53.809–3.781 3.387–3.363
64.374–4.342 3.952–3.924
74.938–4.902 4.516–4.484
85.503–5.463 5.081–5.045
96.067–6.023 5.645–5.605
10 6.632–6.584 6.210–6.166
11 7.196–7.144 6.774–6.726
12 7.761–7.705 7.339–7.287
13 8.325–8.265 7.903–7.847
14 8.888–8.828 8.468–8.408
15 9.452–9.388 9.030–8.970
16 10.017–9.949 9.595–9.531
17 10.581–10.509 10.159–10.091
18 11.146–11.070 10.724–10.652
19 11.710–11.630 11.288–11.212
20 12.273–12.193 11.853–11.773
21 12.837–12.753 12.415–12.335
22 13.402–13.314 12.978–12.898
Dimensions shown are ± 0.030"
How to Order 56 0 0 0 0 00 0
TERMINATION DESIGN ]
[ SPECIALS OR
OPTIONAL DESIGNS
0 = None
1 = Double Tab, Flat (TB91)
2 = Double Tab, 45° Bend (TB92)
3 = Double Tab, 90° Bend (TB93)
7 = Single Tab, Flat (TB97)
8 = Single Tab, 45° Bend (TB98)
9 = Single Tab, 90° Bend (TB99)
A thru Z to be assigned
by engineering for special
con¿gurations (optional
Mumper available)
[ NUMBER OF POLES AVAILABLE
Available
01-22 w/ Mounting Ends
01-22 w/ Barriers Both Ends
[ SCREW TYPE
0 = Binder Head, Combo Slot, Zinc Plated, Steel
2 = Binder Head, Combo Slot, Nickel Plated, Brass
4 = Wire Clamp Sems, Combo Slot, Zinc
Plated, Steel
6 = Quick Connects Tabs Supplied w/ Binder Head
(see special options)
MOLDING DESIGN ]
1 = Barriers Both Sides
2 = w/ Mounting Ends
3 = Y Pin with Barriers
4 = Y Pin with Mounting Ends
5 Thru 9 to be assigned.
Part No.
Digit Terminal
Plate Type Screw
Type Approval *Field/
Factory
0 = STEEL STEEL UR/cUR 2
1 = STEEL **BRASS UR 1
** SEMS NOT AVAILABLE IN BRASS
* 1 = FACTORY WIRING ONLY
2 = FACTORY & FIELD WIRING
SCREW SIZE ]
0 = 8-32 Thread
1 = 10-32 Thread
TB91
TB92
TB93
Double Sided Single Sided
TB97
TB98
TB99
Series 5600 Accessories
QUICK CONNECT TERMINALS
.250" x .032" quick connect tabs available in 6 different styles. Tin-plated brass
tabs are held in place by terminal screws. Terminal blocks can accommodate 1
to 6 terminations per pole. Factory assembled or shipped bulk.
WIRE CLAMPS
Wire clamp captivated screws eliminate the need for lugs.
Available for both 8-32 & 10-32 thread options, these screws
accept up to No. 10AWG wire and may be factory installed
or shipped bulk.
TERMINAL BLOCK JUMPERS
Jumpers constructed of plated brass
permit connections of 2 poles
Products related to this Datasheet
CONN BARRIER STRIP 9CIRC 0.563"
CONN BARRIER STRP 10CIRC 0.563"
CONN BARRIER STRIP 4CIRC 0.563"
CONN BARRIER STRIP 5CIRC 0.563"
CONN BARRIER STRIP 3CIRC 0.563"
CONN BARRIER STRP 12CIRC 0.563"
CONN BARRIER STRP 16CIRC 0.563"
CONN BARRIER STRIP 7CIRC 0.563"
CONN BARRIER STRIP 6CIRC 0.563"
CONN BARRIER STRIP 6CIRC 0.563"
CONN BARRIER STRIP 7CIRC 0.563"
CONN BARRIER STRIP 8CIRC 0.563"
CONN BARRIER STRIP 8CIRC 0.563"
CONN BARRIER STRP 10CIRC 0.563"
CONN BARRIER STRIP 4CIRC 0.563"
CONN BARRIER STRP 16CIRC 0.563"
CONN BARRIER STRIP 2CIRC 0.563"
CONN BARRIER STRIP 3CIRC 0.563"
CONN BARRIER STRIP 2CIRC 0.563"
CONN BARRIER STRP 12CIRC 0.563"
CONN BARRIER STRIP 5CIRC 0.563"
CONN BARRIER STRIP 1CIRCUIT
CONN BARRIER STRP 11CIRC 0.563"
CONN BARRIER STRP 13CIRC 0.563"
CONN BARRIER STRP 14CIRC 0.563"
CONN BARRIER STRP 15CIRC 0.563"
CONN BARRIER STRP 17CIRC 0.563"
CONN BARRIER STRP 18CIRC 0.563"
CONN BARRIER STRP 19CIRC 0.563"
CONN BARRIER STRP 20CIRC 0.563"