Bridgelux® V15 Array
Product Data Sheet DS43
BXRE-273001 | 303001 | 353001 | 403001 | 503001
€45:qu ® :4 CE
Introduction
The V Series LED Array products deliver high quality light in a compact and cost-effective solid-state lighting package.
These Chip-on-Board (CoB) arrays can be efficiently driven at twice the nominal drive current, enabling design flexibility
not previously possible. This high flux density light source is designed to support a wide range of high quality, low cost
directional luminaires and replacement lamps for commercial and residential applications.
The V15 LED Array is available in a variety of electrical, CCT and CRI combinations providing substantial design flexibility
and energy efficiencies.
Lighting system designs incorporating these LED Arrays deliver comparable performance to 35 Watt ceramic metal
halide based luminaires, delivering increased system level efficacy and longer service life. Typical applications include,
but are not limited to, replacement lamps, task, accent, spot, track, down light, wide area, security, and wall pack.
V Series
Features
• Eficacy of 130 lm/W typical
• Compact high flux density light source
• Uniform high quality illumination
• Minimum 70, 80 and 90 CRI options
• Streamlined thermal path
• Energy Star / ANSI compliant color binning
structure with 3SDCM and 4SDCM options
• More energy efficient than incandescent, halogen
and fluorescent lamps
• Low voltage DC operation
• Instant light with unlimited dimming
Benefits
• Enhanced optical control
• Clean white light without pixilation
• High quality true color reproduction
• Significantly reduced thermal resistance and
increased operating temperatures
• Uniform consistent white light
• Lower operating costs
• Easy to use with daylight and motion detectors
to enable increased energy savings
• Reduced maintenance costs
• Environmentally friendly, no disposal issue
Contents
Product Feature Map 2
Product Nomenclature 2
Product Selection Guide 3
Performance at Commonly Used Drive Currents 4
Electrical Characteristics 6
Absolute Maximum Ratings 7
Performance Curves 8
Typical Radiation Pattern 11
Typical Color Spectrum 12
Mechanical Dimensions 13
Color Binning Information 14
Packaging and Labeling 15
Design Resources 17
Precautions 17
Disclaimers 17
About Bridgelux 18
1
EJW
Product Feature Map
Bridgelux arrays are fully engineered devices that provide
consistent thermal and optical performance on an
engineered mechanical platform. The V Series arrays are
Product Nomenclature
The part number designation for Bridgelux V Series LED arrays is explained as follows:
the most compact chip-on-board devices across all of
Bridgelux’s LED Array products. The arrays incorporate
several features to simplify design integration and assembly.
2
1 2 3 4 5 6 7 8 9 10 11 – 12 – 13 14
Product Family CCT Bin Options
23 = 3 SDCM
24 = 4 SDCM
Flux Indicator
3001 = 3000lm
Minimum CRI
C = 70 CRI
E = 80 CRI
G = 90 CRI
Array Configuration
Nominal CCT
27 = 2,700K
30 = 3,000K
40 = 4,000K
50 = 5,000K
BXRE – 30 E 3001 – D – 23
Fully engineered substrate
for consistent thermal, mechanical
and optical properties
Yellow phosphor Light
Emitting Surface (LES)
Designed to comply with global
safety standards for creepage
and clearance distances
Note: Part number and lot codes are scribed on back of array
Polarity symbols
Solder Pads
White ring around LES
Case Temperature (Tc) Measurement Point
Product Selection Guide
The following product configurations are available:
Table 1: Selection Guide, Pulsed Measurement Data (Tj = Tc = 25°C)
Notes for Tables 1 & 2:
1. Nominal CCT as defined by ANSI C78.377-2011.
2. CRI Values are minimums. Minimum R9 value for 80 CRI products is 0, the minimum R9 values for 90 CRI products is 50.
3. Drive current is referred to as nominal drive current.
4. Products tested under pulsed condition (10ms pulse width) at nominal test current where Tj (junction temperature) = Tc (case temperature) = 25°C.
5. Typical performance values are provided as a reference only and are not a guarantee of performance.
6. Bridgelux maintains a ± 7% tolerance on flux measurements.
7. Minimum flux values at the nominal test current are guaranteed by 100% test.
8. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
9. Typical performance is estimated based on operation under DC (direct current) with LED array mounted onto a heat sink with thermal interface
material and the case temperature maintained at 85°C. Based on Bridgelux test setup, values may vary depending on the thermal design of
the luminaire and/or the exposed environment to which the product is subjected.
10. Minimum flux values at elevated temperatures are provided for reference only and are not guaranteed by 100% production testing.
Based on Bridgelux test setup, values may vary depending on the thermal design of the luminaire and/or the exposed environment to
which the product is subjected
Part Number Nominal CCT1
(K) CRI2
Nominal Drive
Current3
(mA)
Typical Pulsed
Flux4,5,6
Tc = 25ºC
(lm)
Minimum
Pulsed Flux6,7
Tc = 25ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRE-27E3001-D-2x 2700 80 700 2994 2725 36.0 25.2 119
BXRE-27G3001-D-2x 2700 90 700 2520 2122 36.0 25.2 100
BXRE-30E3001-D-2x 3000 80 700 3178 2923 36.0 25.2 126
BXRE-30G3001-D-2x 3000 90 700 2596 2457 36.0 25.2 103
BXRE-35E3001-D-2x 3500 80 700 3284 3021 36.0 25.2 130
BXRE-35G3001-D-2x 3500 90 700 2711 2666 36.0 25.2 108
BXRE-40E3001-D-2x 4000 80 700 3372 3222 36.0 25.2 134
BXRE-40G3001-D-2x 4000 90 700 2822 2672 36.0 25.2 112
BXRE-50C3001-D-24 5000 70 700 3654 3350 36.0 25.2 145
BXRE-50E3001-D-24 5000 80 700 3428 3284 36.0 25.2 136
BXRE-50G3001-D-24 5000 90 700 2898 2665 36.0 25.2 115
Part Number Nominal CCT1
(K) CRI2
Nominal Drive
Current3
(mA)
Typical DC Flux
Tc = 85ºC
(lm)
Minimum DC
Flux10
Tc = 85ºC
(lm)
Typical Vf
(V)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
BXRE-27E3001-D-2x 2700 80 700 2671 2431 35.0 24.5 109
BXRE-27G3001-D-2x 2700 90 700 2248 1893 35.0 24.5 92
BXRE-30E3001-D-2x 3000 80 700 2840 2612 35.0 24.5 116
BXRE-30G3001-D-2x 3000 90 700 2320 2196 35.0 24.5 95
BXRE-35E3001-D-2x 3500 80 700 2935 2700 35.0 24.5 120
BXRE-35G3001-D-2x 3500 90 700 2423 2383 35.0 24.5 99
BXRE-40E3001-D-2x 4000 80 700 3013 2879 35.0 24.5 123
BXRE-40G3001-D-2x 4000 90 700 2522 2388 35.0 24.5 103
BXRE-50C3001-D-24 5000 70 700 3169 2905 35.0 24.5 129
BXRE-50E3001-D-24 5000 80 700 2973 2848 35.0 24.5 121
BXRE-50G3001-D-24 5000 90 700 2513 2311 35.0 24.5 103
Table 2: Selection Guide, Stabilized DC Performance (Tc = 85°C) 8,9
3
Performance at Commonly Used Drive Currents
V Series LED arrays are tested to the specifications shown using the nominal drive currents in Table 1. V Series may
also be driven at other drive currents dependent on specific application design requirements. The performance at any
drive current can be derived from the current vs. voltage characteristics shown in Figure 1 and the flux vs. current char-
acteristics shown in Figure 2. The performance at commonly used drive currents is summarized in Table 3.
4
Table 3: Performance at Commonly Used Drive Currents
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRE-27E3001-D-2x 80
350 34.1 11.9 1605 1432 134
500 35.0 17.5 2229 1989 127
700 36.0 25.2 2994 2671 119
1050 37.6 39.5 4193 3740 106
1400 39.0 54.6 5176 4617 95
BXRE-27G3001-D-2x 90
350 34.1 11.9 1351 1205 113
500 35.0 17.5 1876 1674 107
700 36.0 25.2 2520 2248 100
1050 37.6 39.5 3529 3148 89
1400 39.0 54.6 4356 3886 80
BXRE-30E3001-D-2x 80
350 34.1 11.9 1703 1522 143
500 35.0 17.5 2366 2115 135
700 36.0 25.2 3178 2840 126
1050 37.6 39.5 4450 3977 113
1400 39.0 54.6 5494 4910 101
BXRE-30G3001-D-2x 90
350 34.1 11.9 1392 1244 117
500 35.0 17.5 1933 1727 110
700 36.0 25.2 2596 2320 103
1050 37.6 39.5 3635 3249 92
1400 39.0 54.6 4488 4011 82
BXRE-35E3001-D-2x 80
350 34.1 11.9 1760 1573 147
500 35.0 17.5 2445 2185 140
700 36.0 25.2 3284 2935 130
1050 37.6 39.5 4599 4110 116
1400 39.0 54.6 5677 5073 104
BXRE-35G3001-D-2x 90
350 34.1 11.9 1453 1299 122
500 35.0 17.5 2018 1804 115
700 36.0 25.2 2711 2423 108
1050 37.6 39.5 3796 3393 96
1400 39.0 54.6 4686 4188 86
Notes for Table 3:
1. Alternate drive currents in Table 3 are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
5
Performance at Commonly Used Drive Currents
Notes for Table 3:
1. Alternate drive currents in Table 3 are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
Table 3: Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRE-40E3001-D-2x 80
350 34.1 11.9 1807 1615 151
500 35.0 17.5 2511 2243 143
700 36.0 25.2 3372 3013 134
1050 37.6 39.5 4722 4219 120
1400 39.0 54.6 5829 5209 107
BXRE-40G3001-D-2x 90
350 34.1 11.9 1513 1352 127
500 35.0 17.5 2101 1877 120
700 36.0 25.2 2822 2522 112
1050 37.6 39.5 3952 3531 100
1400 39.0 54.6 4878 4359 89
BXRE-50C3001-D-24 70
350 34.1 11.9 1959 1699 164
500 35.0 17.5 2721 2360 155
700 36.0 25.2 3654 3169 145
1050 37.6 39.5 5117 4438 130
1400 39.0 54.6 6316 5478 116
BXRE-50E3001-D-24 80
350 34.1 11.9 1837 1594 154
500 35.0 17.5 2552 2214 146
700 36.0 25.2 3428 2973 136
1050 37.6 39.5 4800 4163 122
1400 39.0 54.6 5926 5139 109
BXRE-50G3001-D-24 90
350 34.1 11.9 1553 1347 130
500 35.0 17.5 2158 1871 123
700 36.0 25.2 2898 2513 115
1050 37.6 39.5 4058 3520 103
1400 39.0 54.6 5010 4345 92
Electrical Characteristics
Notes for Table 4:
1. Parts are tested in pulsed conditions, Tc = 25°C. Pulse width is 10ms.
2. Voltage minimum and maximum are provided for reference only and are not a guarantee of performance.
3. Bridgelux maintains a tester tolerance of ± O.10V on forward voltage measurements.
4. Typical coefficient of forward voltage tolerance is ± O.1mV for nominal current.
5. Thermal resistance values are based from test data of a 3000K 80 CRI product.
6. Thermal resistance value was calculated using total electrical input power; optical power was not subtracted from input power.
The thermal interface material used during testing is not included in the thermal resistance value.
7. Vf min hot and max cold values are provided as reference only and are not guaranteed by test. These values are provided to aid
in driver design and selection over the operating range of the product.
Table 4: Electrical Characteristics
6
Part Number Drive Current
(mA)
Forward Voltage
Pulsed, Tc = 25ºC (V) 1, 2, 3 Typical
Coefficient
of Forward
Voltage4
∆Vf/∆T
(mV/ºC)
Typical
Thermal
Resistance
Junction
to Case5,6
R j-c (C/W)
Driver Selection
Voltages7
(V)
Minimum Typical Maximum
Vf Min.
Hot
Tc = 105ºC
(V)
Vf Max.
Cold
Tc = -40ºC
(V)
BXRE-xxx3001-D-2x 700 33.3 36.0 38.7 -17 0.16 31.9 39.8
BXRE-xxx3001-D-2x 1400 36.4 39.2 41.7 -17 0.19 35.0 42.8
7
Absolute Maximum Ratings
Notes for Table 5:
1. For IEC 62717 requirement, please consult your Bridgelux sales representative.
2. Refer to Bridgelux Application Note AN41: Assembly Considerations for Bridgelux V Series LED Arrays.
3. DC Forward Current for LM-80 is the maximum drive current for which LM-80 data is currently available.
4. Lumen maintenance (L70) and lifetime predictions are valid for drive current and case temperature conditions used for LM-80 testing as included
in the applicable LM-80 test report for these arrays. Contact your Bridgelux sales representatives for LM-80 report.
5. Arrays may be driven at higher currents however lumen maintenance may be reduced.
6. Bridgelux recommends a maximum duty cycle of 10% and pulse width of 20 ms when operating LED Arrays at maximum peak pulsed current
specified. Maximum peak pulsed currents indicate values where LED Arrays can be driven without catastrophic failures.
7. Light emitting diodes are not designed to be driven in reverse voltage and will not produce light under this condition. Maximum rating provided
for reference only.
Parameter Maximum Rating
LED Junction Temperature (Tj) 150°C
Storage Temperature -40°C to +105°C
Operating Case Temperature1 (Tc) 105°C
Soldering Temperature2350°C or lower for a maximum of 10 seconds
Maximum Drive Current3,4,5 1400mA
Maximum Peak Pulsed Drive Current62000mA
Maximum Reverse Voltage7-60V
Table 5: Maximum Ratings
non ,
1200 .’
I
A1000
< .="" e="" i="" i="" 300="" :="" e="" 5="" son="" m="" t="" '="" iw="" —="" vvlca="" 200="" —="" -mlnlmum="" w="" 7/="" ."="" n="" ’="" ’="" '="" ---max|mumvf="" 27="" 2!="" 19="" 30="" 31="" 32="" 33="" 34="" 35="" 36="" 37="" 38="" 39="" 40="" 41="" 42="" 43="" 44="" forward="" vohage="" (v)="" 0="" 200="" 400="" 600="" 800="" 1000="" 1200="" 1400="" current="" (ma)="">
Performance Curves
8
Note for Figure 2:
1. Bridgelux does not recommend driving high power LEDs at low currents. Doing so may produce unpredictable results. Pulse width modulation
(PWM) is recommended for dimming effects.
Figure 1: Drive Current vs. Voltage (Tj = Tc = 25°C)
Figure 2: Typical Relative Luminous Flux vs. Drive Current (Tj = Tc = 25°C)
105.00%
—'—Warmwhite
100.00% Neutral White
a ------ CoolWhite
I 95.00%
I)
5.
— 90.00%
£
85.00%
ao_m....y ..... ... .y.
25 50 75 100
Case Tcmpcraturl ('C)
0 25 50 75 100
0.000 . . . . . . , . . . . . . .
0.005
E
S
III
-0.010
'WarmWhite
NeutralWhlte
--- Coalwhite
-0.015
Case Temperamre ('6)
9
Performance Curves
Figure 3: Typical DC Flux vs. Case Temperature
Figure 4: Typical DC ccy Shift vs. Case Temperature
Notes for Figures 3-4:
1. Characteristics shown for warm white based on 3000K and 80 CRI.
2. Characteristics shown for neutral white based on 4000K and 80 CRI.
3. Characteristics shown for cool white based on 5000K and 70 CRI.
4. For other color SKUs, the shift in color will vary. Please contact your Bridgelux Sales Representative for more information.
m Shift
0.000
-0.005
0010
-0.015
' ' - ' Warm Whlte
Nemral Whlte
- - - Cool White
Case Temperature ('C)
Performance Curves
10
Notes for Figure 5:
1. Characteristics shown for warm white based on 3000K and 80 CRI.
2. Characteristics shown for neutral white based on 4000K and 80 CRI.
3. Characteristics shown for cool white based on 5000K and 70 CRI.
4. For other color SKUs, the shift in color will vary. Please contact your Bridgelux Sales Representative for more information.
Figure 5: Typical DC ccx Shift vs. Case Temperature
EIFWNWSO‘Ef‘N‘WW
mow-um“ r)
80‘ JD' 40' ~60“ -SD‘ M' 40‘ if -1I1'
mmmmmmmmmmm
Gag—£1:
Typical Radiation Pattern
11
Figure 6: Typical Spatial Radiation Pattern
Figure 7: Typical Polar Radiation Pattern
Note for Figure 6:
1. Typical viewing angle is 120⁰.
2. The viewing angle is defined as the off axis angle from the centerline where Iv is ½ of the peak value.
Relax": mer
110%
100%
90%
80%
70%
60%
50%
40%
30%
20%
10%
450
- - 3000K
500
—4000K — '
550
600
Wmlen‘lh (um)
5000K
650
700
750
soo
12
Typical Color Spectrum
Figure 8: Typical Color Spectrum
Notes for Figure 8:
1. Color spectra measured at nominal current for Tj = Tc = 25°C.
2. Color spectra shown for warm white is 3000K and 80 CRI.
3. Color spectra shown for neutral white is 4000K and 80 CRI.
4. Color spectra shown for cool white is 5000K and 70 CRI.
Mechanical Dimensions
Figure 9: Drawing for V15 LED Array
13
Notes for Figure 9:
1. Solder pads are labeled “+” and “-“ to denote positive and negative polarity, respectively.
2 It is not necessary to provide electrical connections to both sets of solder pads. Either set may be used depending on application specific
design requirements.
3. Drawings are not to scale.
4. Drawing dimensions are in millimeters.
5. Unless otherwise specified, tolerances are ± 0.10mm.
6. The optical center of the LED Array is nominally defined by the mechanical center of the array. The light emitting surface (LES) is centered
on the mechanical center of the array to a tolerance of ± 0.2 mm
7. Bridgelux maintains a flatness of 0.1 mm across the mounting surface of the array. Refer to Application Notes AN40 and AN41 for product
handling, mounting and heat sink recommendations.
Mn
on
an
ax
>035
«:44
w
«:4
«:4
n1:
Figure 10: Graph of Warm and Neutral White Test Bins in xy Color Space
Figure 11: Graph of Cool White Test Bins in xy Color Space
Color Binning Information
14
Bin Code 2700K 3000K 3500K 4000K
ANSI Bin
(for reference only) (2580K - 2870K) (2870K - 3220K) (3220K - 3710K) (3710K - 4260K)
23 (3SDCM) (2651K - 2794K) (2968K - 3136K) (3369K - 3586K) (3851K - 4130K)
Center Point (x,y) (0.4578, 0.4101) (0.4338, 0.403) (0.4073, 0.3917) (0.3818, 0.3797)
Table 6: Warm and Neutral White xy Bin Coordinates and Associated Typical CCT
Bin Code 5000K 5600K
ANSI Bin (for reference only) (4745K - 5311K) (5310K - 6020K)
24 (4SDCM) (4801K - 5282K) (5475K - 5830K)
Center Point (x,y) (0.3447, 0.3553) (0.3293, 0.3423)
Table 7: Cool White xy Bin Coordinates and Associated Typical CCT
Note: Pulsed Test Conditions, Tc = 25°C
Note: Pulsed Test Conditions, Tc = 25°C
25 as 4 ms
«559
:22 5
25,52 m mg
mp
Packaging and Labeling
15
Figure 12: Drawing for V Series Packaging Tray
Notes for Figure 12:
1. Dimensions are in millimeters
2. Tolerances: X.X = ± 0.25, X.XX = ± 0.13, X°0’ = ±0°30’
3. Trays are stackable without interference and will not stick together during unstacking operation
»,
_ . I) : m1
3 ,( Illlllllll
:5 run-n. : um
i —: IIIIIIIlI-IIIII
0) mm
C) IIIIIIIIII ‘
9 "'°”‘ i?- cum .fi Q
.0
1
Data: 130! was In 1mm
Efi
4'30E4000F X3'i
Packaging and Labeling
16
Figure 13: V Series Packaging and Labeling
Notes for Figure 13:
1. Each tray holds 60 COB arrays, 10 trays are stacked and one empty tray placed on top to cover the top tray.
2. Stacked trays are to contain only 1 part number and be vacuum sealed in an anti-static bag and placed in its own individual box.
3. Each bag and box is to be labeled as shown above.
Figure 14: Product Labeling
Bridgelux COB arrays have laser markings on the back side of the substrate to help with product identification. In
addition to the product identification markings, Bridgelux COB arrays also contain markings for internal Bridgelux
manufacturing use only. The image below shows which markings are for customer use and which ones are for
Bridgelux internal use only. The Bridgelux internal manufacturing markings are subject to change without notice,
however these will not impact the form, function or performance of the COB array.
Customer Use- 2D Barcode
Scannable barcode provides
product part number and other
Bridgelux internal production
information.
Internal Bridgelux use only.
Customer Use- Product part number
Design Resources
Disclaimers
Precautions
Application Notes
Bridgelux has developed a comprehensive set of
application notes and design resources to assist
customers in successfully designing with the V Series
product family of LED array products. For a list of of
resources under development, visit www.bridgelux.com.
Optical Source Models
Optical source models and ray set files are available
for all Bridgelux products. For a list of available formats,
visit www.bridgelux.com.
MINOR PRODUCT CHANGE POLICY
The rigorous qualification testing on products offered
by Bridgelux provides performance assurance. Slight
cosmetic changes that do not affect form, fit, or function
may occur as Bridgelux continues product optimization.
CAUTION: CHEMICAL EXPOSURE HAZARD
Exposure to some chemicals commonly used in
luminaire manufacturing and assembly can cause
damage to the LED array. Please consult Bridgelux
Application Note AN41 for additional information.
CAUTION: EYE SAFETY
Eye safety classification for the use of Bridgelux
V Series LED arrays is in accordance with IEC
specification EN62471: Photobiological Safety of Lamps
and Lamp Systems. V Series LED arrays are classified
as Risk Group 1 (Low Risk) when operated at or below
the maximum drive current. Please use appropriate
precautions. It is important that employees working
with LEDs are trained to use them safely.
CAUTION: RISK OF BURN
Do not touch the V Series LED array during operation. Al-
low the array to cool for a sufficient period of time before
handling. The V Series LED array may reach elevated
temperatures such that could burn skin when touched.
3D CAD Models
Three dimensional CAD models depicting the product
outline of all Bridgelux Vero LED arrays are available
in both IGS and STEP formats. Please contact your
Bridgelux sales representative for assistance.
17
CAUTION
CONTACT WITH LIGHT EMITTING SURFACE (LES)
Avoid any contact with the LES. Do not touch the
LES of the LED array or apply stress to the LES
(yellow phosphor resin area). Contact may cause
damage to the LED array.
Optics and reflectors must not be mounted in contact
with the LES (yellow phosphor resin area). Use the
mechanical features of the LED array housing, edges
and/or mounting holes to locate and secure optical
devices as needed.
STANDARD TEST CONDITIONS
Unless otherwise stated, array testing is performed
at the nominal drive current.
brIdg/eLLR
18
About Bridgelux: We Build Light That Transforms
© 2016 Bridgelux, Inc. All rights reserved 2016. Product specifications are subject to change without notice. Bridgelux, the Bridgelux stylized logo design and V Series are
registered trademarks, and Decor Series is a trademark of Bridgelux, Inc. All other trademarks are the property of their respective owners.
Bridgelux V15 Array Series Product Data Sheet DS43 Rev. E (06/2016)
101 Portola Avenue
Livermore, CA 94551
Tel (925) 583-8400
Fax (925) 583-8410
www.bridgelux.com
At Bridgelux, we help companies, industries and people experience the power and possibility
of light. Since 2002, we’ve designed LED solutions that are high performing, energy efficient,
cost effective and easy to integrate. Our focus is on light’s impact on human behavior, deliver-
ing products that create better environments, experiences and returns—both experiential and
financial. And our patented technology drives new platforms for commercial and industrial
luminaires.
For more information about the company, please visit
bridgelux.com
twitter.com/Bridgelux
facebook.com/Bridgelux
WeChat ID: BridgeluxInChina
Products related to this Datasheet
LED ARRAY 3000LM WARM WHITE COB
LED ARRAY 3000LM NEU WHITE COB
LED ARRAY 3000LM WARM WHITE COB
LED ARRAY 3000LM WARM WHITE COB
LED ARRAY 3000LM WARM WHITE COB
LED ARRAY 3000LM NEU WHITE COB
LED ARRAY 3000LM COOL WHITE COB
LED ARRAY 3000LM COOL WHITE COB
LED ARRAY 3000LM COOL WHITE COB
LED V15 3500K 3000LM 90CRI WW