3M" Versaflo" 3-Series Hoods and Headcovers
3M™ Versaflo™ S-Series Hoods and Headcovers
3M™ Versaflo™ S-Series Hoods
and Headcovers for Powered and
Supplied Air Respirators
3M.com/Versaflo
Simplicity
Comfort
Versatility
2 2
3
Comfortably Worn By More Users
Based on a computer modeling of a worldwide sampling
of head sizes, the new S-Series suspensions, through
their sizing options, will comfortably fit more wearers than
previous models.
Improved Visibility
S-Series visors have an excellent field of view with
reduced curvature for decreased reflections and
glare. Their new design, plus their protective shipping
cartons, minimize the potential for visor creasing and
visual distortion.
Excellent Airflow
S-Series wearers benefit from excellent airflow
distribution for improved comfort.
Sleek New Shape
The design of the premium suspension and
comfort suspension hoods and headcovers
more closely profiles the wearer’s head for a
more streamlined, less bulky appearance.
ALL-NEW BENEFITS
Many wearers of half and full facepiece respirators are taking a second look at powered and supplied air respirators for reasons that go
beyond compliance.
All-Day Comfort
New 3M™ Versaflo™ S-Series Hoods and Headcovers have been
designed to provide users with the optimal level of comfort.
Easily adjustable suspensions (most models) and soft comfort
pads help provide excellent fit, stability and tracking. Comfort
suspension hoods and headcovers feature wide faceseals with
soft elastic for improved comfort and reduced air flow noise. The
premium reusable suspension allows wearers to modify the airflow
distribution inside the hood to suit personal comfort needs. All of
these improvements combine to help workers stay more comfortable
throughout the day.
Versatility
As a part of Versaflo respirator systems, S-Series hoods and
headcovers can be used in dozens of different Powered Air
Purifying
Respirator and Supplied Air Respirator combinations.
Excellent Airflow
S-Series hoods and headcovers direct a comfortable stream of air
into the headgear. The moving airflow may make hot environments
more tolerable while reducing visor fogging. When used with an
approved 3M™ Supplied Air Regulator, the compressed air can be
made cooler or warmer by up to 50°F (28°C) for additional comfort.
High Performance–APF
3M has conducted research to document an Assigned Protection
Factor (APF) of 1000 for the S-Series hoods when used as part of a
NIOSH-approved powered or supplied air respirator system. An APF
of 1000 is the highest level allowed under the Occupational Safety
and Health Administration (OSHA) Respiratory Protection Standard
(29 CFR 1910.134) for this class of respirator. S-Series headcovers
have an APF of 25, making them suitable for a wide range of
applications and working environments.
Fast Assembly
All S-Series compatible breathing tubes feature the innovative 3M™
Quick Release Swivel (QRS) connection. Simply push the QRS end of
the breathing tube into the air inlet of the headgear until it snaps into
place. The breathing tube can be quickly
removed with only one hand
by squeezing the breathing tube clips.
Simple Maintenance
Choose the ready-to-use integrated suspension models for
applications where assembly would be too time-consuming or
impractical. Or select the premium reusable suspension hoods for
quick, highly cost-effective replacement of outer fabrics.
3
3M™ Versaflo™ S-Series Hoods and Headcovers—Advantages
3M™ Versaflo™ S-Series Hoods and Headcovers
4
Integrated Suspension Hoods
and Headcovers
Available with two different suspensions, comfort and fabric,
integrated suspension hoods and headcovers offer the advantage of
being fully assembled and ready to use straight out of the box. They
can be suitable for applications that require frequent replacement
of the entire headgear assembly, such as pharmaceutical
manufacturing, or in situations where there is less soiling of the
outer fabric. Integrated suspension headgear is available in two
sizes to comfortably fit more wearers: S/M and M/L.
COMFORT SUSPENSION MODELS
Integrated suspension models S-133, S-133B and S-533 also
feature a wide faceseal with soft elastic for improved comfort
and reduced noise. The new airflow distribution minimizes the
potential for air whistling past the wearer’s ears, allowing for better
worker communication and improved comfort. A new exhalation
panel vents the headtop without the traditional vent hole pattern or
exhalation valve.
FABRIC SUSPENSION MODELS
Economy suspension models S-103 and S-403 provide a lower cost
alternative to value-conscious customers while still offering comfort
and protection.
4
Product # Description Size Qty
Integrated Suspension Accessories†
S-920S 3M™ Peel-Off Visor Cover for use
with Integrated Harness Products Sm/Med 40/case
S-920L 3M™ Peel-Off Visor Cover for use
with Integrated Harness Products Med/Lg 40/case
3M™ Versaflo™ Economy
Headcover S-103
Head and face coverage.
Fabric suspension.
3M™ Versaflo™
Headcover S-133 and
S-133B
Head and face coverage.
Integrated Comfort
suspension. General
purpose fabric.
3M™ Versaflo™
Headcover S-433
Head, face, neck and
shoulder coverage.
Integrated suspension.
3M™ Versaflo™
Economy Hood S-403
Head, face, neck, and
shoulder coverage. Fabric
suspension, inner shroud.
3M™ Versaflo™
Hood S-533
Head, face, neck, and
shoulder coverage. Comfort
suspension. Durable, soft,
quiet, low-linting fabric that
drapes more comfortably
over the wearer.
†
3M recommends S-922 Peel-Off Visor Cover for S-103 Economy Headcover
and S-403 Economy Hood.
5
3M™ Versaflo™ S-Series Hoods
Premium Reusable Suspension Hoods
Premium reusable suspension hoods can be a very cost-effective
choice for some high disposal rate environments—just the soiled
hood fabric is replaced, while the suspension and air ducting can be
reused. The new design permits significantly faster user assembly
of the entire headtop.
The suspension’s new rigid ducting provides a consistent air path.
An externally-adjustable airflow control allows wearers to modify the
airflow distribution to suit personal comfort needs. While wearing, the
airflow may be directed primarily to the front visor or split to provide
more airflow to the top of the head.
The suspension has independent adjustments for the crown and
head circumference, allowing a comfortable, custom fit for a wide
range of head sizes. An optional size-reducing comfort pad is
provided to further extend the range of compatible head sizes.
Opened Valve Closed Valve
The external
cover lets
wearers modify
the location of
the airflow.
5
3M Automotive Aftermarket Division (AAD) Product Numbers
are found in blue type on selected products.
3M™ Versaflo™
Hood Assembly S-655
Head, face, neck and
shoulder coverage. Its
respiratory seal is a
comfortable, knitted inner
collar that is shorter and
thinner than previous
models. General purpose,
cost-effective fabric.
3M™ Versaflo™
Hood Assembly S-657
Similar to S-655. The S-657
uses a double shroud
design for its respiratory
seal; wearers can select
their preferred seal design.
The S-657 is worn by
tucking the inner shroud into
a shirt or protective coverall,
allowing excess air to be
channeled over the body.
3M™ Versaflo™ Hood
Assembly S-757 / 37301
Similar to S-657 but with a
fabric specifically intended to
help capture paint overspray,
minimizing the potential for
paint to flake off the wearer
and onto the work piece.
Fabric has an internal film
barrier to help prevent paint
contact with skin or clothes.
3M™ Versaflo™
Hood Assembly S-855
Similar to S-655 but made
with Kappler® Zytron® 200,
a polypropylene fabric with
a multi-layer barrier film.
Features sealed seams,
making it suitable for
environments where certain
liquid splash hazards may
be present. Includes a
comfortable inner collar.
3M™ Versaflo™
Hood Assembly S-857
Similar to S-657 but made
with Kappler® Zytron® 200
and sealed seams. Features
a double shroud design for
its respiratory seal. Both
the S-855 and S-857 hood
assemblies include ties
to help keep the shroud
in place.
Product # Description Qty
S-950 Premium Suspension
Replacement Parts and Accessories
S-922
37302
3M™ Peel-Off Visor Cover for use with S-600,
S-700 and S-800 Assemblies 40/case
S-950
37303
3M™ Premium Head Suspension for use with
S-600, S-700 and S-800 Hood Assemblies 1/case
S-951
3M™ Headband for Premium Head Suspension
1/case
S-952
37304
3M™ Visor Attachment Clips (Left and Right)
for Premium Head Suspension
1 pair/
case
S-953
37305
3M™ Comfort Pad for Premium
Head Suspension 20/case
S-954
37306
3M™ Size Reducing Comfort Pad for
Premium Head Suspension 20/case
S-955
37307
3M™ Air-Flow Adjustment Cover for
Premium Head Suspension 1/case
S-956
37308
3M™ Air Duct Sealing Ring for Premium
Head Suspension 5/case
S-958
37252
3M™ Chin Strap for Premium
Head Suspension 4/case
Product # Description Qty
Premium Suspension Replacement Hoods
S-605-10 3M™ Replacement Hood with Inner Collar
for use with Premium Head Suspension 10/case
S-607-10 3M™ Replacement Hood with Inner Shroud
for use with Premium Head Suspension 10/case
S-707-10
37300
3M™ Replacement Painter’s Hood
with Inner Shroud for use with
Premium Head Suspension
10/case
S-805-5 3M™ Replacement Hood with
Sealed Seams and Inner Collar 5/case
S-807-5 3M™ Replacement Hood with
Sealed Seams and Inner Shroud 5/case
6
3M™ Versaflo™ S-Series Systems—Breathing Tubes
New Breathing Tubes
All S-Series compatible breathing tubes feature the innovative 3M™ Quick Release Swivel (QRS) connection. The QRS connects quickly to
the headgear and swivels to minimize loops and kinks in the breathing tube.
6
3M™ Versaflo™
Breathing Tube,
Small/Medium
Approx. 28", features steel
core coils for durability.
To improve comfort and
reduce the potential to
catch on the wearer’s
surroundings, BT-20 tubes
are available in two sizes.
37309
3M™ Versaflo™
Breathing Tube,
Medium/Large
Approx. 38", features
steel core coils for
durability. To improve
comfort and reduce the
potential to catch on the
wearer’s surroundings,
BT-20 tubes are
available in two sizes.
37310
3M™ Versaflo™
Length-Adjusting
Breathing Tube
Self-adjusting length
results in an approved
fit for most wearers and
reduced risk of catching
and snagging.
3M™ Versaflo™
Heavy Duty
Neoprene Rubber
Breathing Tube
Features a durable,
heat-resistant neoprene
rubber material for
rugged applications.
3M™ Breathing Tube
Approx. 36", for use only
with Breathe Easy™
systems.
3M Automotive Aftermarket Division (AAD) Product Numbers are found in blue type on selected products.
BT-20S BT-20L BT-30 BT-40 BE-324
Pmlznnon Factor
7
3M™ Versaflo™ S-Series Selection Guide
Solutions for Many Applications
3M™ Versaflo™ S-Series Hoods and Headcovers are designed for
versatility. S-Series products can be effectively used in a wide
variety of industries and applications.
EASY TRANSITIONS
If you are currently a 3M™ Powered and Supplied Air user looking
to transition to the S-Series, use the following table to understand
the headgear options available to you. Once you have selected the
S-Series product that is right for you, use the information on the
next page to find the breathing tube solution that will complete
your system.
Current Product S-Series Products
BE-12 Headcover, White, Regular3S-103S Economy Headcover, Small/Medium
S-133S Headcover, White, Small/Medium
BE-12L Headcover, White, Large3S-103L Economy Headcover, Medium/Large
S-133L Headcover, White, Medium/Large
BE-12B Headcover, Blue, Regular3S-133SB Headcover, Blue, Small/Medium
BE-12LB Headcover, Blue, Large3S-133LB Headcover, Blue, Medium/Large
BE-10 Hood, White, Regular3S-403S Economy Hood, Small/Medium
S-533S High Durability Hood, Small/Medium
BE-10L Hood, White, Large3S-403L Economy Hood, Medium/Large
S-533L High Durability Hood, Medium/Large
H-410 Hood, with Collar S-605 Replacement Hood with Inner Collar
H-411 Hood Assembly, with Collar and Cap Suspension S-655 Hood Assembly with Collar and Premium Head Suspension
H-420 Hood, with Inner Shroud S-607 Replacement Hood with Inner Shroud
S-707 Replacement Painter’s Hood with Inner Shroud
H-421 Hood Assembly, with Inner Shroud and Cap Suspension S-657 Hood Assembly with Inner Shroud and Premium Head Suspension
S-757 Painter’s Hood Assembly with Inner Shroud and Premium Head Suspension
H-610 Sealed Seam Hood with Collar S-805 Replacement Hood with Sealed Seams and Inner Collar
S-807 Replacement Hood with Sealed Seams and Inner Shroud
H-611 Sealed Seam Hood Assembly with Collar and
Cap Suspension
S-855 Hood Assembly with Sealed Seams Inner Collar and Premium Head Suspension
S-857 Hood Assembly with Sealed Seams Inner Shroud and Premium Head Suspension
Headgear OSHA Assigned
Protection Factor1
S-103 Economy Headcover 25
S-133 Headcover 25
S-133B Headcover 25
S-403 Economy Hood 10002
S-533 Hood 10002
S-655 Hood Assembly with Inner Collar and
Premium Head Suspension
10002
S-657 Hood Assembly with Inner Shroud and
Premium Head Suspension
10002
S-757 Painter’s Hood Assembly with Inner
Shroud and Premium Head Suspension
10002
S-855 Hood Assembly with Sealed Seams, Inner
Collar and Premium Head Suspension
10002
S-857 Hood Assembly with Sealed Seams, Inner
Shroud and Premium Head Suspension
10002
3
S-Series products are not available for use with the 3M™ A i r-M at e ™ PAPR. Due to sizing differences between the BE-Series and the
S-Series, some BE-10/12 (regular size) wearers will want to consider the M/L versions of the S-Series products.
1 In Canada, follow CSA Z94.4 or the requirements of the authority having
jurisdiction in your region.
2
3M supports an APF of 1000 for these hoods, which is consistent with the OSHA
APFs defined in 29 CFR 1910.134. Contact 3M for supporting test procedures
and data.
7
8
All BT-Series breathing tubes feature the QRS (Quick Release Swivel) connection for maximum comfort and ease of use.
BT-20S/37309 Small/Medium (Approx. 28")
BT-20L/37310 Medium/Large (Approx. 38")
BT-30
Length Adjusting
BT-40
Heavy Duty
S-533S High Durability, S/M
S-533L High Durability, M/L
S-403S Economy, S/M
S-403L Economy, M/L
S-103S Economy, S/M
S-103L Economy, M/L
S-133S White, S/M
S-133L White, M/L
S-133SB Blue, S/M
S-133LB Blue, M/L
Integrated Suspension Headcovers
APF 25 Respiratory Protection APF 1000** Respiratory Protection
**OSHA assigned protection factors defined in 29 CFR 1910.134. 3M supports an APF of 1000 for the S-Series and H-Series Hoods, and M-Series and L-Series Helmets with TR-Series, V-Series, and
GVP-Series air supply sources. Contact 3M Technical Service for supporting test procedures and data. In Canada, follow CSA Z94.4 or the requirements of the authority having jurisdiction in your region.
† For the TR-300 PAPR - Operating Altitude approx. sea level to 2,600ft (800m). For altitudes above 2,600ft, contact 3M.
For TR-600 Models - Operating Altitude approx. -328 to 16,404ft (-100 to 5,000m). For altitudes outside this range, contact 3M.
Integrated Suspension Hoods
3M™ Versaflo™ Hood and Headcover Systems
3M
™
VERSAFLO
™
BT-SERIES BREATHING TUBES
3M
™
VERSAFLO
™
S-SERIES HOODS AND HEADCOVERS
H-Series CombinationsS-Series Combinations
TR-300 Particulate
PAPR Assemblies
TR-305N Standard Belt &
Economy Battery
TR-306N High Durability Belt &
High Capacity Battery
TR-307N Easy Clean Belt &
High Capacity Battery
Filters
TR-3710N-5 Particulate Filter,
5/case
TR-3710N-40 Particulate Filter,
40/case
3M™ VERSAFLO™ TR-SERIES
POWERED AIR PURIFYING
RESPIRATORS (PAPRS)†
TR-600 PAPR Assemblies
TR-613N High Durability Belt &
Economy Battery
TR-614N Easy Clean Belt &
Economy Battery
TR-616N High Durability Belt &
High Capacity Battery
TR-617N Easy Clean Belt &
High Capacity Battery
Cartridges/Filters
TR-6320N-5 Acid Gas/HE
TR-6350N-5 Formaldehyde/HE
TR-6360N-5 Ammonia/
Methylamine/HE
TR-6510N-5 Organic Vapor/HE
TR-6530N-5 Organic Vapor/Acid
Gas/HE
TR-6590N-5 Multi-Gas/HE
TR-6710N-5 High Efficiency Filter
TR-6820N-5 HE and Nuisance OV/
AG Filter
S-433S Integrated, S/M
S-433L Integrated, M/L
l
L
9
H-120
Adapter
H-115
Breathing Tube
GVP-122
Breathing Tube
APF 1000** Respiratory Protection,
Head Protection, Reusable Suspension
H-412
Hood with Inner Collar
and Hard Hat
H-422
Hood with Inner
Shroud and Hard Hat
H-611
Sealed Seam Hood
with Inner Collar and
Cap Suspension
H-612
Sealed Seam Hood
with Inner Collar
S-655 Hood Assembly w/Inner Collar
S-657 Hood Assembly w/Inner Shroud
S-757 Painter’s Hood Assembly
w/Inner Shroud
S-855 Sealed Seam Hood
Assembly w//Inner Collar
S-857 Sealed Seam Hood
Assembly
w/Inner Shroud
Premium Suspension Hoods
APF 1000** Respiratory Protection,
Reusable Suspension, Adjustable Airflow
3M Automotive Aftermarket Division (AAD) Product Numbers are found in blue type on selected products.
3M™ Versaflo™ Hood and Headcover Systems
3M
™
H-SERIES BREATHING TUBES
3M
™
H-SERIES HOODS
IMPORTANT: These filter and regulated
panel products do not produce Grade-D
breathing air. The employer is required to
ensure that the compressed air used with any
supplied air system meets the requirements
for Grade-D breathing air per the Compressed
Gas Association Commodity Specification
G-7.1-1997. In Canada, refer to CSA Standard
Z180.1 for the quality of
compressed breathing
air.
W-2806/07006
(50 cfm)
without CO
Monitor
W-2808/37027
CO Monitor Retrofit Kit
V-400
/37020
Low-Pressure
Assembly
V-100
/37018
Vortex Cooling
Assembly
V-200
Vortemp™
Heating Assembly
V-300
/37019
Valve
Assembly
AP-601
(100 cfm) without CO
Monitor
AP-602
(100 cfm) with CO
Monitor
256-02-01
(100 cfm) with CO
Monitor
256-02-00
(50 cfm) with CO
Filtration and Monitor
25 ft. – W-9435-25/07010
50 ft. – W-9435-50/07011
100 ft. – W-9435-100/07012
3/8" High Pressure Hose
25 ft. – W-3020-25/07033
50 ft. – W-3020-50/07034
100 ft. – W-3020-100/07035
1/2" Low Pressure Hose
25 ft. – W-2929-25
50 ft. – W-2929-50
100 ft. – W-2929-100
3/8" High Pressure Hose
3M™ VERSAFLO™ V-SERIES
SUPPLIED AIR VALVES
10
3M™ Intrinsically Safe Hood and Headcover Combinations
S-103 Economy, S/M
S-103L Economy, M/L
S-133S White, S/M
S-133L White, M/L
S-133SB Blue, S/M
S-133LB Blue, M/L
S-403S Economy, S/M
S-403L Economy, M/L
S-433S Integrated, S/M
S-433L Integrated, M/L
S-533S High Durability,
S/M
S-533L High Durability,
M/L
BE-324 (Approx. 36")
Integrated Suspension
Breathing Tube
Premium Suspension
S-855 Sealed Seam
Hood Assembly
w/Inner Collar
S-857 Sealed Seam
Hood Assembly
w/Inner Shroud
Headcovers Hoods
Hoods
BE-12B Blue, Regular
BE-12BL Blue, Large
BE-12 White, Regular
BE-12L White, Large
BE-10 White, Regular
BE-10L White, Large
Headcovers Hoods
520-03-32R01
(Approx. 33")
520-01-80R01
(Approx. 25")
520-01-00R0
(Approx. 36")
520-02-94R0
(Approx. 25")
Breathing Tube Breathing Tube
450-00-01R12
High Efficiency Particulate (HE) Cartridge
520-03-73
Single Battery Charger
520-03-72
Five Battery Charger
520-01-61
Ten Battery Charger
520-17-00
S-SERIES HOODS & HEADCOVERS
BE-SERIES HOODS & HEADCOVERS
NiCd BREATHE EASY™ SYSTEMS
NiCd GVP™ SYSTEMS
NiCd Battery
GVP-1
Standard Belt
GVP-1U
Urethane Belt
GVP-CB
Comfort Belt
Cartridges/Filters
GVP-401 Organic Vapor (OV)
GVP-402 Chlorine/Hydrogen Chloride/Sulfur
Dioxide/Chlorine Dioxide/Hydrogen
Fluoride (AG)
GVP-403 Organic Vapor/Chlorine/Hydrogen
Chloride/Sulfur Dioxide/Chlorine
Dioxide/Hydrogen Fluoride/
Hydrogen Sulfide (OV/AG)
GVP-404 Ammonia/Methylamine (AM/MA)
GVP-405 Formaldehyde (FM)
GVP-440 High Efficiency
Particulate (HE)
GVP-441 Organic Vapor/HE (OV/HE)
GVP-442 Chlorine/Hydrogen Chloride/Sulfur
Dioxide/Chlorine Dioxide/Hydrogen
Fluoride/HE (AG/HE)
GVP-443 Organic Vapor/Chlorine/Hydrogen
Chloride/Sulfur Dioxide/Chlorine
Dioxide/Hydrogen Fluoride/
Hydrogen Sulfide/HE
(OV/AG/HE)
GVP-444 Ammonia/Methylamine/HE
(AM/MA/HE)
GVP-445 Formaldehyde/HE (FM/HE)
All BT-Series breathing tubes feature the QRS (Quick Release Swivel) connection
for maximum comfort and ease of use.
BT-20S/37309 S/M (Approx. 28")
BT-20L/37310 M/L (Approx. 38")
BT-30
Length Adjusting
BT-40
Heavy Duty
E1?
HID
11
Parts and Accessories
3M Automotive Aftermarket Division (AAD) Product Numbers are found in blue type on selected products.
Product # Description Qty
3M™ H-Series Replacement Hoods
H-410-10 3M™ Hood with Collar, Tychem® QC 10/case
H-420-10 3M™ Hood with Inner Shroud, Tychem® QC 10/case
H-610-5 3M™ Sealed-Seam Hood with Collar,
Tychem® SL 5/case
3M offers H-Series Hoods for users that require a hood that is
compatible with a hard hat.
Product # Description Qty
Breathing Tube Cover
BT-922/
W-3228-10
37311
3M™ Breathing Tube Cover 10/case
Product # Description Qty
Premium Suspension Replacement Hoods
S-605-10 3M™ Replacement Hood with Inner Collar
for use with Premium Head Suspension 10/case
S-607-10 3M™ Replacement Hood with Inner Shroud for
use with Premium Head Suspension 10/case
S-707-10
37300
3M™ Replacement Painter’s Hood with Inner
Shroud for use with Premium Head Suspension
10/case
S-805-5 3M™ Replacement Hood with Sealed Seams
and Inner Collar 5/case
S-807-5 3M™ Replacement Hood with Sealed Seams
and Inner Shroud 5/case
Product # Description Size Qty
Integrated Suspension Accessories†
S-920S 3M™ Peel-Off Visor Cover for use
with Integrated Harness Products Sm/Med 40/case
S-920L 3M™ Peel-Off Visor Cover for use
with Integrated Harness Products Med/Lg 40/case
Product # Description Qty
S-950 Premium Suspension
Replacement Parts and Accessories
S-922
37302
3M™ Peel-Off Visor Cover for use with S-600,
S-700 and S-800 Assemblies 40/case
S-950
37303
3M™ Premium Head Suspension for use with
S-600, S-700 and S-800 Hood Assemblies 1/case
S-951
3M™ Headband for Premium Head Suspension
1/case
S-952
37304
3M™ Visor Attachment Clips (Left and Right)
for Premium Head Suspension
1 pair/
case
S-953
37305
3M™ Comfort Pad for Premium
Head Suspension 20/case
S-954
37306
3M™ Size Reducing Comfort Pad for
Premium Head Suspension 20/case
S-955
37307
3M™ Air-Flow Adjustment Cover for Premium
Head Suspension 1/case
S-956
37308
3M™ Air Duct Sealing Ring for Premium
Head Suspension 5/case
S-958
37252
3M™ Chin Strap for Premium
Head Suspension 4/case
Product # Description Size Qty
3M™ S-Series Integrated
Suspension Hoods and Headcovers
S-103S-20 3M™ Economy Headcover Sm/Med 20/case
S-103L-20 3M™ Economy Headcover Med/Lg 20/case
S-133S-5 3M™ Headcover with Integrated
Head Suspension, White Sm/Med 5/case
S-133SB-5 3M™ Headcover with Integrated
Head Suspension, Blue Sm/Med 5/case
S-133L-5 3M™ Headcover with Integrated
Head Suspension, White Med/Lg 5/case
S-133LB-5 3M™ Headcover with Integrated
Head Suspension, Blue Med/Lg 5/case
S-403S-20 3M™ Economy Hood 20/case
S-403L-20 3M™ Economy Hood 20/case
S-533S 3M™ High Durability Hood with
Integrated Head Suspension Sm/Med 1/case
S-533L 3M™ High Durability Hood with
Integrated Head Suspension Med/Lg 1/case
Product # Description Qty
3M™ S-Series Premium
Suspension Hood Assemblies
S-655 3M™ Hood Assembly with Inner Collar and
Premium Head Suspension 1/case
S-657 3M™ Hood Assembly with Inner Shroud and
Premium Head Suspension 1/case
S-757
37301
3M™ Painter’s Hood Assembly with Inner
Shroud and Premium Head Suspension 1/case
S-855 3M™ Hood Assembly with Sealed Seams Inner
Collar and Premium Head Suspension 1/case
S-857 3M™ Hood Assembly with Sealed Seams Inner
Shroud and Premium Head Suspension 1/case
†
3M recommends S-922 Peel-Off Visor Cover for S-103 Economy Headcover
and S-403 Economy Hood.
HKS (SmaH Headccver KR)
3M™ Versaflo™ Complete System Kits
In Canada
Technical Assistance 1-800-267-4414
Hours of Operation: 8:00 a.m. – 4:30 p.m. EST
Customer Care 1-800-364-3577
Hours of Operation: 7:30 a.m. – 6:00 p.m. EST
Internet 3M.ca/safety
These respirators help protect against certain airborne
contaminants. Before use, the wearer must read and understand
the User Instructions provided as a part of the product packaging.
A written respiratory protection program must be implemented meeting all
the requirements of OSHA 1910.134 including training, fit testing and medical
evaluation. In Canada, CSA standards Z94.4 requirements must be met and/or
requirements of the applicable jurisdiction, as appropriate. Misuse may result
in sickness or death. For proper use, see packaging instructions, supervisor,
or call 3M PSD Technical Service in USA at 1-800-243-4630 and in Canada at
1-800-267-4414.
General Offices
3M Center, Building 235-2W-70
St. Paul, MN 55144-1000
3M, Versaflo, Breathe Easy and Vortemp
are trademarks of 3M Company, used under
license in Canada.
Tychem is a trademark of E.I. du Pont de
Nemours and Company.
Kappler and Zytron are registered
trademarks of Kappler, Inc.
Please recycle. Printed in U.S.A.
© 2014 3M. All Rights Reserved.
70-0715-7441-5 (rev3)
In U.S.
Technical Assistance 1-800-243-4630
Hours of Operation: 8:00 a.m. – 4:30 p.m. CST
Customer Care Center 1-800-328-1667
Hours of Operation: 7:00 a.m. – 5:00 p.m. CST
Internet 3M.com/PPESafety
3M.com/Versaflo
For More Information
TR-300-ECK
TR-600-ECK
Popular for many pharmaceutical, healthcare, and food and
beverage applications, the ECK Kit includes an S-series Hood,
a TR-300 or TR-600 PAPR with Easy Clean Belt, and a BT-30
Breathing Tube.
TR-300-HKS (Small Headcover Kit)
TR-300-HKL (Large Headcover Kit)
The easiest way to select a complete system for hospital,
healthcare, and pharmaceutical applications where an S-133,
APF 25 Headcover is preferred. Includes an S-133 Headcover,
a TR-307N PAPR with Easy Clean Belt, a BT-30 Breathing Tube,
charger, TR-3710N filter and a storage bag. Available in two
sizes: Small/Medium and Medium/Large.
Build your own Versaflo™ system or choose from one of our complete system kits.
These kits offer the convenience of a complete system tailored to your application — all in one box.
Scan to learn more or request
a product demo.
Download reader @
http://get.beetagg.com.
EASY CLEAN PAPR KIT HEADCOVER PAPR KIT
Products related to this Datasheet
ECONOMY HOOD S-403L-20 1=1PC
ECONOMYHEADCOVER S-103L-20 1=1PC
PEEL-OFFVISOR COVER, S-922 1=1PC
PEEL-OFFVISOR COVER S-920L 1=1PC
ECONOMYHD S-403S-20SMALL/M 1=1PC
REPLACEMENT PAINTERS HOOD 1=1PC
COMFORT PAD 1=1PC
REPLACEMENT HOOD 1=1 PC
PREMIUM HEAD SUSPENSION S-950
REPLACEMENT HOOD 1=1PC
AIR-FLOW ADJUSTMENT COVER
HOOD ASSEMBLY WITH INNER COLLAR
HOOD ASSEMBLY WITH INNER SHROUD
ECONOMYHEADCOVER S-103S-20 1=1PC
HIGH DURABILITY HOOD
HEADCOVERW/INTEGRATED HEAD 1=1PC
HEADCOVER 1=1PC
PAINTERS HOOD ASSEMBLY
VORTEMP MUFFLER KIT V-211
AIR DUCT SEALING RING
HIGH DURABILITY HOOD WITH INTEGR
HEADCOVER
PEEL-OFF VISOR COVER S-920S SM
HEADBAND
VISOR ATTACHMENT CLIPS
HEADCOVER
SIZE REDUCING COMFORT PAD