3M™ Versaflo™ TR-300 Powered Air Purifying Respirators
Protection from Particles
The all-new, lightweight 3M™ Versaflo™ TR-300 Powered Air Purifying Respirator is
the key to easy-to-use, versatile respirator systems for particulate environments.
With its compact, well-balanced and slim design, the Versaflo TR-300 powered
air respirator is the answer to respiratory protection needs for many users.
The TR-300 is available with a flexible range of headgear — from lightweight
hoods to industrial helmets that can provide head, eye and face protection.
3M.com/Versaflo
Simplicity
ComfortVersatility
3M“ Versaflo'” TR-300
Powered Air Purifying
significantly lighter and thinner
than 3M's existing belt-mounted PAPR unimt It also keeps its
light weight close to the user’s back, reducing the leverage
effect that can cause PAPRS to feel heavier. The slim profile
is designed for use in tight spaces, and ils smooth, contoured
v
Lighter and Smaller
The Versaflo™ TR-300 PAPR is
significantly lighter and thinner
than 3M’s existing belt-mounted PAPR units. It also keeps its
light weight close to the user’s back, reducing the leverage
effect that can cause PAPRs to feel heavier. The slim profile
is designed for use in tight spaces, and its smooth, contoured
outer surfaces are less prone to snagging on nearby objects.
Easy to Use
•
Simple, one-button operation.
• Two types of alarms — one audible
and one LED— alert the user to either
a low battery or low airflow, such as
when a particle filter is fully loaded.
Reliable Protection
• Sophisticated electronics keep the factory-calibrated
airflow at a nominal 190 LPM (6.7 CFM).
Intelligent Power
• The lightweight lithium ion battery
quickly charges and has no memory
effect or heavy metals.
• Intelligent chargers help maintain the
optimum battery performance and are
available in single-station or four-
station configurations.
Straightforward Maintenance
• The battery and filter can be
changed quickly and easily by hand.
• The belt and blower unit have smooth
outer surfaces, facilitating fast wipe
downs for easier cleaning.
Designed for Optimal Usability
• The air inlet design helps make sitting possible without
compromising the airflow intake.
• A window on the filter cover allows easy identification
of the installed filter.
• LED lights on the battery itself indicate
its charge status on and off the charger.
• Intuitive user interface — blue
components represent user interface
points (i.e. power button, filter cover,
battery release).
• Available with backpack option.
3M™ Versaflo™ TR-300
Powered Air Purifying
Respirators
Technical Specifications TR-332 High Capacity Battery TR-330 Economy Battery
Battery Life (with new filter and fully charged battery) 8-12 hours* 4-6 hours*
Charging Time <3.5 hours <3.0 hours
Flow Rate Nominal 190 LPM (6.7 CFM) Nominal 190 LPM (6.7 CFM)
Weight (includes belt, filter, battery, and filter cover) Approx. 2.4 lbs (1077 g) Approx. 2.0 lbs (918 g)
Size Approx. 77⁄8 x 81⁄4 x 33⁄8 inches (197 x 210 x 85mm) Approx. 77⁄8 x 71⁄2 x 33⁄8 inches (197 x 190 x 85mm)
Operating Altitude Approx. sea level to 2,600ft (800m). For altitudes above 2,600ft, contact 3M.
OSHA Assigned Protection Factor (APF) APF of 25 or 1000 depending on the headgear combination
*Estimated system run time based on testing with a new battery and a new clean filter at 68° F (20° C).
Actual system run time may be extended or shortened depending on system configuration and environment.
3M.com/Versaflo
i
“1-305" PAPR with Standard Bell
Contains aTR—aozu PAPR Unn,
TR-325 belt, TR-aau banery,
y nilalger kn, TR-3710N HE
m.
on create a cushmimd PAPII Assembly:
_
3‘
’5
’~
7‘
;-
7|
l‘
1')
3
Mlkgoloel I
3M.com/Versaflo
3M™ Versaflo™ Systems are Easy to Select
Finding the TR-300 system that is right for you is easy. Choose a complete PAPR assembly or create your own assembly from the
product list below. For an even easier way to purchase a complete Versaflo™ respirator system, see the list of complete system kits
on the back.
Create a Customized PAPR Assembly:
TR-302N PAPR Unit
The TR-302N PAPR unit consists only of the
PAPR unit, filter cover and airflow indicator,
allowing you to choose components from the
list below:
• One of 4 belt/backpack options
• One of 2 battery options
• Single-station or 4-station battery charger
A complete TR-300 PAPR system also requires headgear and a breathing tube. See your 3M Sales Representative or
visit www.3M.com/Versaflo for more information.
Product No.
Description
TR-300 Series PAPRS
TR-302N 3M
™
Versaflo
™
PAPR Unit, 1/case
TR-305N 3M
™
Versaflo
™
PAPR Assembly with Standard Belt and
Economy Battery, 1/case
TR-306N 3M
™
Versaflo
™
PAPR Assembly with High Durability Belt and
High Capacity Battery, 1/case
TR-307N 3M
™
Versaflo
™
PAPR Assembly with Easy Clean Belt and High
Capacity Battery, 1/case
TR-300 Parts and Accessories
BPK-01
3M
™
Backpack for Versaflo
™
TR-300 PAPR,
1/case
TR-325 3M
™
Standard Belt for Versaflo
™
TR-300
PAPR, 1/case
TR-326 3M™ High Durability Belt for Versaflo™
TR-300 PAPR, 1/case
TR-327 3M
™
Easy Clean Belt for Versaflo
™
TR-300 PAPR, 1/case
TR-329
3M
™
Suspenders for Versaflo
™
TR-300
and Speedglas
™
TR-300-SG PAPR,
1/case
TR-330 3M
™
Economy Battery for Versaflo
™
TR-300 PAPR, 1/case
TR-332 3M
™
High Capacity Battery for Versaflo
™
TR-300 PAPR, 1/case
TR-341N 3M
™
Single Station Battery Charger Kit
for Versaflo
™
TR-300 PAPR, 1/case
Product No.
Description
TR-300 Parts and Accessories
(continued)
TR-344N 3M
™
4-Station Battery Charger Kit
for Versaflo
™
TR-300 PAPR, 1/case
TR-370 3M
™
Filter Cover for Versaflo
™
TR-300 PAPR,
1/case
TR-3600 3M
™
Prefilter for Versaflo
™
TR-300 PAPR,
100/case
TR-362 3M
™
Spark Arrestor/Prefilter for Versaflo
™
TR-300 PAPR, 2/case
TR-3710N-5 3M
™
High Efficiency (HE) Filter for Versaflo
™
TR-300 PAPR, 5/case
TR-3710N-40
3M
™
High Efficiency (HE) Filter for Versaflo
™
TR-300 PAPR, 40/case
TR-970 3M
™
Airflow Indicator for Versaflo
™
TR-300 PAPR, 1/case
TR-300 Charger Kit Replacement Parts
TR-340 3M
™
Battery Charger Cradle for Versaflo
™
TR-300 PAPR, 1/case
TR-941N 3M
™
Single Station Power Supply for Versaflo
™
TR-300 PAPR, 1/case
TR-944N
3M
™
4-Station Power Supply for Versaflo
™
TR-300
PAPR
, 1/case
TR-307N PAPR with Easy Clean Belt
and High Capacity Battery (pictured)
Contains a TR-302N PAPR Unit, TR-327 belt,
TR-332 battery, TR-341N battery charger kit,
TR-3710N HE filter, and a TR-3600 prefilter.
OR
Order a Complete
TR-300 PAPR Assembly:
TR-305N PAPR with Standard Belt
and Economy Battery
Contains a TR-302N PAPR Unit,
TR-325 belt, TR-330 battery,
TR-341N battery charger kit, TR-3710N HE
filter, and a TR-3600 prefilter.
TR-306N PAPR with High Durability Belt
and High Capacity Battery
Contains a TR-302N PAPR Unit, TR-326 belt,
TR-332 battery, TR-341N battery charger
kit, TR-3710N HE filter, and TR-362 spark
arrester/prefilter.
TR-300 SERIES PARTICULATE PAPRs
TR-300-ECK 300-HKS (Small Hea
In Canada
Technical Assistance 1-800-267-4414
Hours of Operation: 8:00 a.m. – 4:30 p.m. EST
Customer Care 1-800-364-3577
Hours of Operation: 7:30 a.m. – 6:00 p.m. EST
Internet 3M.ca/safety
General Offices
3M Center, Building 235-2W-70
St. Paul, MN 55144-1000
3M, Versaflo, and Vortemp are
trademarks of 3M Company, used
under license in Canada.
Please recycle. Printed in U.S.A.
© 2011 3M. All Rights Reserved.
70-0715-7439-9
For More Information
In U.S.
Technical Assistance 1-800-243-4630
Hours of Operation: 8:00 a.m. – 4:30 p.m. CST
Customer Care Center 1-800-328-1667
Hours of Operation: 7:00 a.m. – 5:00 p.m. CST
Internet 3M.com/PPESafety
3M.com/Versaflo
TR-300-ECK
Perfect for many pharmaceutical,
healthcare, and food and beverage
applications, the TR-300-ECK Kit includes
an S-655 Hood, a TR-307N PAPR with
Easy Clean Belt, and a BT-30 Breathing
Tube. A battery charger, TR-3710N filter
and prefilter are included as part of the
TR-307N.
3M™ Versaflo™ TR-300 Series Complete System Kits
Build your own Versaflo™ system or choose from one of our complete system kits. These kits offer the convenience of a complete
system tailored to your application—all in one box.
TR-300-HIK
A complete particulate PAPR system for
industrial applications where combined
respiratory, head, eye and face protection
is required or desired. Includes an M-307
Respiratory Hard Hat†, a TR-306N PAPR
with High Durability Leather Belt, and a
BT-40 Heavy Duty Breathing Tube.
A battery charger, TR-3710N filter, and
TR-362 spark arrestor/prefilter are
included as part of the TR-306N.
TR-300-HKS (Small Headcover Kit)
TR-300-HKL (Large Headcover Kit)
The easiest way to select a complete
system for hospital, healthcare, and
pharmaceutical applications where an
S-133, APF 25 Headcover is preferred.
Includes an S-133 Headcover, a TR-307N
PAPR with Easy Clean Belt, a BT-30
Breathing Tube, charger, TR-3710N filter
and a storage bag. Available in two sizes:
Small/Medium and Medium/Large.
These respirators help protect against certain airborne contaminants.
Before use, the wearer must read and understand the User Instructions
provided as a part of the product packaging. A written respiratory
protection program must be implemented meeting all the requirements of OSHA
1910.134 including training, fit testing and medical evaluation. In Canada, CSA
standards Z94.4 requirements must be met and/or requirements of the applicable
jurisdiction, as appropriate. Misuse may result in sickness or death. For proper use,
see packaging instructions, supervisor, or call 3M OH&ESD Technical Service in
USA at 1-800-243-4630 and in Canada at 1-800-267-4414.
†ANSI Z89.1-2003 Type I Class G
HEAVY INDUSTRY
PAPR KIT
EASY CLEAN PAPR KIT HEADCOVER PAPR KIT
Scan to learn more or request
a product demo.
Download reader @
http://get.beetagg.com.
Products related to this Datasheet
PREFILTER TR-3600 FOR VERS 1=1PC
SPARK ARRESTOR TR-362 1=1PC
STANDARD BELT TR-325
AIR FLOW INDICATOR TR-970
EASY CLEAN BELT TR-327
BATTERY CHARGER CRADLE TR-340
HIGH DURABILITY BELT TR-326
SINGLE STATION BATTERY CHARGER K
BACKPACK BPK-01 FOR VERSAFLO
SUSPENDERS TR-329
SINGLE STATION POWER SUPPLY TR-9
PAPR ASSEMBLY TR-306N MASK
4-STATION POWER SUPPLY TR-944N
ECONOMY BATTERY TR-330
PAPR ASSEMBLY TR-307N MASK
PAPR UNIT TR-302N MASK 1/CASE
HE FILTER TR-3710N-5
HE FILTER TR-3710N-40
4-STATION BATTERY CHARGER KIT TR
PAPR ASSEMBLY TR-305N MASK
HIGH CAPACITY BATTERY TR-332
FILTER COVER TR-370