552475 Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF DatasheetFifi.
,iii“
3 2 ‘
©=mm , mmnnlmm-cwnww \ 00 ‘u‘ IX m u ‘ m ‘ ‘m ‘
‘ K ‘ mm mm ksuuzomszPMw
\ D D \
, m: mm was or w mm m mm W WW
‘ reams: *5;ng mm“ @m wmws SHOWN m m mam: ow wuss 0mm 3mm ‘
m CENIER A MATEWL.
HOUSWG 7 YHERMGPLASHC [BLACK]
WW 7 W STRENGTH cam mm mm W mm 000030 MN
m ow cam mm W MAW mum 000050 mm,
i ON CONVACT MAT‘NG SURFACE 000050 MN N‘CKEL UNDERPLATE i
‘ W m WM, ‘
4 W: m 25. 27 a» 2a m 7 mm or com :oNDucrows W
‘ ($3113.35 \NSULAT‘ON a), 45 \S ACCEPTABLE FOR MUSY APPUCAT‘ONS, ‘
.
255241" flcowwc MAY OR MAY NOT APPEAR AND ‘5 AT THE D‘SCRET‘ON 0F Woo ELECTROMCS,
2,665
‘ o W C \
‘ w
\ B E \
\ "‘ ‘ \
, fmxscsnlins
‘ 7 SW AS THICK PLANE: i ‘
‘ mzvrbs sum ‘
‘ TH‘N FLANGE 24352675 ‘
mscwm pm No
WW ,9 A mm mm, mm D W W“
\ A W :2...“ W, WW. A \
w mgr“; mama: ASSV 35 Pasmw, [ sun
‘1 "MN" "H in: menu m”: ”swam m
mm fl, W 7 A2 00779b=552¢75 ’
CUSVOUEP DRAWN!) \‘m m P" 1 M "V K
Liiiiiiiiiiiiiiiiiiiiiiiiiiiiiiy
Products related to this Datasheet
CONN RCPT 36POS STR IDC