IS49NLC93200, 18160, 36800 Datasheet by ISSI, Integrated Silicon Solution Inc
View All Related Products | Download PDF Datasheet|S49NLC93200,|S49NLC18160,|S49NLC36800
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
1
288Mb (x9, x18, x36) Common I/O RLDRAM 2 Memory
FEATURES
400MHz DDR operation (800Mb/s/pin data rate)
28.8Gb/s peak bandwidth (x36 at 400 MHz clock
frequency)
Reduced cycle time (15ns at 400MHz)
32ms refresh (8K refresh for each bank; 64K refresh
command must be issued in total each 32ms)
8 internal banks
Non-multiplexed addresses (address multiplexing
option available)
SRAM-type interface
Programmable READ latency (RL), row cycle time,
and burst sequence length
Balanced READ and WRITE latencies in order to
optimize data bus utilization
Data mask signals (DM) to mask signal of WRITE
data; DM is sampled on both edges of DK.
Differential input clocks (CK, CK#)
Differential input data clocks (DKx, DKx#)
On-die DLL generates CK edge-aligned data and
output data clock signals
Data valid signal (QVLD)
HSTL I/O (1.5V or 1.8V nominal)
25-60Ω matched impedance outputs
2.5V VEXT, 1.8V VDD, 1.5V or 1.8V VDDQ I/O
On-die termination (ODT) RTT
IEEE 1149.1 compliant JTAG boundary scan
Operating temperature:
Commercial
(TC = 0° to +95°C; TA = 0°C to +70°C),
Industrial
(TC = -40°C to +95°C; TA = -40°C to +85°C)
OPTIONS
Package:
144-ball WBGA (lead-free)
Configuration:
32Mx9
16Mx18
8Mx36
Clock Cycle Timing:
Speed Grade
-25E
-25
-33
-5
Unit
tRC
15
20
20
20
ns
tCK
2.5
2.5
3.3
5
ns
Copyright © 2017 Integrated Silicon Solution, Inc. All rights reserved. ISSI reserves the right to make changes to this specification and its products at any time without
notice. ISSI assumes no liability arising out of the application or use of any information, products or services described herein. Customers are advised to obtain the
latest version of this device specification before relying on any published information and before placing orders for products.
Integrated Silicon Solution, Inc. does not recommend the use of any of its products in life support applications where the failure or malfunction of the product can
reasonably be expected to cause failure of the life support system or to significantly affect its safety or effectiveness. Products are not authorized for use in such
applications unless Integrated Silicon Solution, Inc. receives written assurance to its satisfaction, that:
a.) the risk of injury or damage has been minimized;
b.) the user assume all such risks; and
c.) potential liability of Integrated Silicon Solution, Inc is adequately protected under the circumstances
RLDRAM is a registered trademark of Micron Technology, Inc.
JUNE 2017
|S49NLC93200, |S49NLC18160,|S49N LC36800
1 2 3 4 7 8 9 10 1 1 12
VREF VSS VEXT V55 V55 VEXT TMS TCK
VDD DNU DNU V550 V550 D00 DNU VDD
VTT DNU DNU VDDQ VDDO D01 DNU VTT
A22 DNU DNU V550 V550 0K0” 0K0 VSS
A21 DNU DNU VDDQ VDDO D02 DNU A20
A5 DNU DNU V550 V550 D03 DNU 0VLD
A8 A6 A7 VDD VDD A2 A1 A0
BAZ A9 V55 V55 V55 V55 A4 A3
NF NF VDD VDD VDD VDD BAO CK
DK DK” VDD VDD VDD VDD BA1 CK"
REF” CS" V55 V55 V55 V55 A14 A13
WE” A16 A17 VDD VDD A12 A11 A10
A18 DNU DNU V550 V550 D04 DNU A19
A15 DNU DNU VDDQ VDDO D05 DNU DM
VSS DNU DNU V550 V550 D06 DNU VSS
VTT DNU DNU VDDQ VDDO D07 DNU VTT
VDD DNU DNU V550 V550 D08 DNU VDD
VREF ZQ VEXT V55 V55 VEXT TDO TDI
Symbol Descrlptlon Ball count
VDD Supply voltage 16
V55 Ground 16
VDDQ DQ power supply 8
VSSQ DQ Ground 12
VEXT Supply voltage 4
VREF Reference voltage 2
VTT Termination voltage 4
A‘ Address - Ao-ZZ 23
BA‘ Banks - BAG-2 3
nq‘ vs 9
DK‘ Input data clocleifferentiaI inputs) 2
QK‘ Output data clocks(outputs) 2
CK‘ Input clocks (CK, cm!) 2
DM Input data mask 1
CS”.WE#,REF# Command control pins 3
20 External impedance (25-600) 1
QVLD Data valid 1
DNU,NF Do not use, No function 31
'r‘ JTAG - TCK,TMS.TDO.TDI 4
Total 144
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
2
1 Package Ballout and Description
1.1 288Mb (32Mx9) Common I/O BGA Ball-out (Top View)
1 2 3 4 5 6 7 8 9 10 11 12
AVREF VSS VEXT VSS VSS VEXT TMS TCK
BVDD
DNU4DNU4VSSQ VSSQ DQ0 DNU4VDD
CVTT
DNU4DNU4VDDQ VDDQ DQ1 DNU4VTT
D
A221DNU4DNU4VSSQ VSSQ QK0# QK0 VSS
E
A212DNU4DNU4VDDQ VDDQ DQ2 DNU4A20
FA5
DNU4DNU4VSSQ VSSQ DQ3 DNU4QVLD
GA8 A6 A7 VDD VDD A2 A1 A0
HBA2 A9 VSS VSS VSS VSS A4 A3
J
NF3NF3VDD VDD VDD VDD BA0 CK
KDK DK# VDD VDD VDD VDD BA1 CK#
LREF# CS# VSS VSS VSS VSS A14 A13
MWE# A16 A17 VDD VDD A12 A11 A10
NA18
DNU4DNU4VSSQ VSSQ DQ4 DNU4A19
PA15
DNU4DNU4VDDQ VDDQ DQ5 DNU4DM
RVSS
DNU4DNU4VSSQ VSSQ DQ6 DNU4VSS
TVTT
DNU4DNU4VDDQ VDDQ DQ7 DNU4VTT
UVDD
DNU4DNU4VSSQ VSSQ DQ8 DNU4VDD
VVREF ZQ VEXT VSS VSS VEXT TDO TDI
Symbol Description Ball count
VDD Supply voltage 16
VSS Ground 16
VDDQ DQ power supply 8
VSSQ DQ Ground 12
VEXT Supply voltage 4
VREF Reference voltage 2
VTT Termination voltage 4
A* Address - A0-22 23
BA* Banks - BA0-2 3
DQ* I/O 9
DK* Input data clock(Differential inputs) 2
QK* Output data clocks(outputs) 2
CK* Input clocks (CK, CK#) 2
DM Input data mask 1
CS#,WE#,REF# Command control pins 3
ZQ External impedance (25–60Ω) 1
QVLD Data valid 1
DNU,NF Do not use, No function 31
T* JTAG - TCK,TMS,TDO,TDI 4
Total 144
NOTES:
1) Reserved for future use. This may
optionally be connected to GND.
2) Reserved for future use. This signal is
internally connected and has parasitic
characteristics of an address input signal.
This may optionally be connected to GND.
3) No function. This signal is internally
connected and has parasitic characteristics
of a clock input signal. This may optionally
be connected to GND.
4) Do not use. This signal is internally
connected and has parasitic characteristics
of a I/O. This may optionally be connected
to GND. Note that if ODT is enabled, these
pins will be connected to VTT.
NOTES:
1) Reserved for future use. This may
optionally be connected to GND.
2) Reserved for future use. This signal is
internally connected and has parasitic
characteristics of an address input signal.
This may optionally be connected to GND.
Notes:
1. Reserved for future use. This signal is not connected.
2.Reserved for future use. This signal is internally
connected and has parasitic characteristics of an address
input signal.
3. No function. This signal is internally connected and has
parasitic characteristics of a clock input signal. This may
optionally be connected to GND.
4. Do not use. This signal is internally connected and has
parasitic characteristics of a I/O. This may optionally be
connected to GND. Note that if ODT is enabled, these
pins are High-Z.
|S49NLC93200, |S49NLC18160,|S49N LC36800
1 2 3 4 7 8 9 10 1 1 12
VREF VSS VEXT V55 V55 VEXT TMS TCK
VDD DNU D04 V550 V550 D00 DNU VDD
VTT DNU D05 VDDO VDDO D01 DNU VTT
A22 DN U D06 V550 V550 0K0” 0K0 VSS
A21 DNU D07 VDDO VDDO D02 DNU A20
A5 DNU D08 V550 V550 D03 DNU 0VLD
A8 A6 A7 VDD VDD A2 A1 A0
BAZ A9 V55 V55 V55 V55 A4 A3
NF NF VDD VDD VDD VDD BAO CK
DK DK# VDD VDD VDD VDD BA1 CK"
REF” CS" V55 V55 V55 V55 A14 A13
WE” A16 A17 VDD VDD A12 A11 A10
A18 DNU D014 V550 V550 D09 DNU A19
A15 DNU D015 VDDO VDDO D010 DNU DM
VSS 0K1 0K1” V550 V550 D011 DNU VSS
VTT DNU D016 VDDO VDDO D012 DNU VTT
VDD DNU D017 V550 V550 D013 DNU VDD
VREF 20 VEXT V55 V55 VEXT TDO TDI
Symbol Descrlptlon Ball count
VDD Supply voltage 16
V55 Ground 16
VDDQ DQ power supply 8
VSSQ DQ Ground 12
VEXT Supply voltage 4
VREF Reference voltage 2
VTT Termination voltage 4
A‘ Address - Ao-ZZ 23
BA‘ Banks - BAG-2 3
nq‘ Us 13
DK‘ Input data clocleifferentiaI inputs) 2
QK‘ Output data clocks(outputs) 4
CK‘ Input clocks (CK, cm!) 2
DM Input data mask 1
CS”.WE#,REF# Command control pins 3
20 External impedance (25-600) 1
QVLD Data valid 1
DNU,NF Do not use, No function 20
'r‘ JTAG - TCK,TMS.TDO.TDI 4
Total 144
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
3
1.2 288Mb (16Mx18) Common I/O BGA Ball-out (Top View)
1 2 3 4 5 6 7 8 9 10 11 12
AVREF VSS VEXT VSS VSS VEXT TMS TCK
BVDD
DNU4DQ4 VSSQ VSSQ DQ0 DNU4VDD
CVTT
DNU4DQ5 VDDQ VDDQ DQ1 DNU4VTT
D
A221DNU4DQ6 VSSQ VSSQ QK0# QK0 VSS
E
A212DNU4DQ7 VDDQ VDDQ DQ2 DNU4A202
FA5
DNU4DQ8 VSSQ VSSQ DQ3 DNU4QVLD
GA8 A6 A7 VDD VDD A2 A1 A0
HBA2 A9 VSS VSS VSS VSS A4 A3
J
NF3NF3VDD VDD VDD VDD BA0 CK
KDK DK# VDD VDD VDD VDD BA1 CK#
LREF# CS# VSS VSS VSS VSS A14 A13
MWE# A16 A17 VDD VDD A12 A11 A10
NA18
DNU4DQ14 VSSQ VSSQ DQ9 DNU4A19
PA15
DNU4DQ15 VDDQ VDDQ DQ10 DNU4DM
RVSS QK1 QK1# VSSQ VSSQ DQ11
DNU4VSS
TVTT
DNU4DQ16 VDDQ VDDQ DQ12 DNU4VTT
UVDD
DNU4DQ17 VSSQ VSSQ DQ13 DNU4VDD
VVREF ZQ VEXT VSS VSS VEXT TDO TDI
Symbol Description Ball count
VDD Supply voltage 16
VSS Ground 16
VDDQ DQ power supply 8
VSSQ DQ Ground 12
VEXT Supply voltage 4
VREF Reference voltage 2
VTT Termination voltage 4
A* Address - A0-22 23
BA* Banks - BA0-2 3
DQ* I/O 18
DK* Input data clock(Differential inputs) 2
QK* Output data clocks(outputs) 4
CK* Input clocks (CK, CK#) 2
DM Input data mask 1
CS#,WE#,REF# Command control pins 3
ZQ External impedance (25–60Ω) 1
QVLD Data valid 1
DNU,NF Do not use, No function 20
T* JTAG - TCK,TMS,TDO,TDI 4
Total 144
NOTES:
1) Reserved for future use. This may
optionally be connected to GND.
2) Reserved for future use. This signal is
internally connected and has parasitic
characteristics of an address input signal.
This may optionally be connected to GND.
3) No function. This signal is internally
connected and has parasitic characteristics
of a clock input signal. This may optionally
be connected to GND.
4) Do not use. This signal is internally
connected and has parasitic characteristics
of a I/O. This may optionally be connected
to GND. Note that if ODT is enabled, these
pins will be connected to VTT.
NOTES:
1) Reserved for future use. This may
optionally be connected to GND.
2) Reserved for future use. This signal is
internally connected and has parasitic
characteristics of an address input signal.
This may optionally be connected to GND.
3) No function. This signal is internally
connected and has parasitic characteristics
of a clock input signal. This may optionally
be connected to GND.
4) Do not use. This signal is internally
connected and has parasitic characteristics
of a I/O. This may optionally be connected
to GND. Note that if ODT is enabled, these
pins will be connected to VTT.
Notes:
1. Reserved for future use. This may optionally be
connected to GND.
2. Reserved for future use. This signal is internally
connected and has parasitic characteristics of an address
input signal.
3. No function. This signal is internally connected and has
parasitic characteristics of a clock input signal. This may
optionally be connected to GND.
4. Do not use. This signal is internally connected and has
parasitic characteristics of a I/O. This may optionally be
connected to GND. Note that if ODT is enabled, these
pins are High-Z.
IS49NLC93200, |S49NLC18160,|S49N LC36800
1 2 3 4 7 8 9 10 11 1 Z
VREF VSS VEXT V55 V55 VEXT TMS TCK
VDD D08 D09 V550 V550 D01 D00 VDD
VTT D010 D011 VDDO VDDO D03 D02 VTT
A22 D012 D013 V550 V550 0K0}? 0K0 VSS
A21 D014 D015 VDDO VDDO D05 D04 A20
A5 D016 D017 V550 V550 D07 D06 0VLD
A8 A6 A7 VDD VDD A2 A1 A0
BAZ A9 V55 V55 V55 V55 A4 A3
DKO DKOfi VDD VDD VDD VDD BAD CK
DK1 DK1” VDD VDD VDD VDD BA1 CK”
REF" CS}? V55 V55 V55 V55 A14 A13
WE” A16 A17 VDD VDD A12 A11 A10
A18 D024 D025 V550 V550 D035 D034 A19
A15 D022 D023 VDDO VDDO D033 D032 DM
VSS 0K1 0K1” V550 V550 D031 D030 VSS
VTT D020 D021 VDDO VDDO D029 D028 VTT
VDD D018 D019 V550 V550 D027 D026 VDD
VREF ZQ VEXT V55 V55 VEXT TDO TDI
Symbol Descrlptlon Ball count
1’" JTAG - TCK,TMS,TDO,TDI 4
Total 144
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
4
1.3 288Mb (8Mx36) Common I/O BGA Ball-out (Top View)
1 2 3 4 5 6 7 8 9 10 11 12
AVREF VSS VEXT VSS VSS VEXT TMS TCK
BVDD DQ8 DQ9 VSSQ VSSQ DQ1 DQ0 VDD
CVTT DQ10 DQ11 VDDQ VDDQ DQ3 DQ2 VTT
D
A221DQ12 DQ13 VSSQ VSSQ QK0# QK0 VSS
E
A212DQ14 DQ15 VDDQ VDDQ DQ5 DQ4 A202
FA5 DQ16 DQ17 VSSQ VSSQ DQ7 DQ6 QVLD
GA8 A6 A7 VDD VDD A2 A1 A0
HBA2 A9 VSS VSS VSS VSS A4 A3
JDK0 DK0# VDD VDD VDD VDD BA0 CK
KDK1 DK1# VDD VDD VDD VDD BA1 CK#
LREF# CS# VSS VSS VSS VSS A14 A13
MWE# A16 A17 VDD VDD A12 A11 A10
NA18 DQ24 DQ25 VSSQ VSSQ DQ35 DQ34
A192
PA15 DQ22 DQ23 VDDQ VDDQ DQ33 DQ32 DM
RVSS QK1 QK1# VSSQ VSSQ DQ31 DQ30 VSS
TVTT DQ20 DQ21 VDDQ VDDQ DQ29 DQ28 VTT
UVDD DQ18 DQ19 VSSQ VSSQ DQ27 DQ26 VDD
VVREF ZQ VEXT VSS VSS VEXT TDO TDI
Symbol Description Ball count
VDD Supply voltage 16
VSS Ground 16
VDDQ DQ power supply 8
VSSQ DQ Ground 12
VEXT Supply voltage 4
VREF Reference voltage 2
VTT Termination voltage 4
A* Address - A0-22 23
BA* Banks - BA0-2 3
DQ* I/O 36
DK* Input data clock(Differential inputs) 4
QK* Output data clocks(outputs) 4
CK* Input clocks (CK, CK#) 2
DM Input data mask 1
CS#,WE#,REF# Command control pins 3
ZQ External impedance (25–60Ω) 1
QVLD Data valid 1
DNU Do not use 0
T* JTAG - TCK,TMS,TDO,TDI 4
Total 144
Notes:
1. Reserved for future use. This may optionally be
connected to GND.
2. Reserved for future use. This signal is internally
connected and has parasitic characteristics of an address
input signal. This may optionally be connected to GND.
|S49NLC93200, |S49NLC18160,|S49N LC36800
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
5
1.4 Ball Descriptions
Symbol
Type
Description
A*
Input
Address inputs: Defines the row and column addresses for READ and WRITE operations. During a MODE
REGISTER SET, the address inputs define the register settings. They are sampled at the rising edge of
CK.
BA*
Input
Bank address inputs: Selects to which internal bank a command is being applied to.
CK, CK#
Input
Input clock: CK and CK# are differential input clocks. Addresses and commands are latched on the rising
edge of CK. CK# is ideally 180 degrees out of phase with CK.
CS#
Input
Chip select: CS# enables the command decoder when LOW and disables it when HIGH. When the
command decoder is disabled, new commands are ignored, but internal operations continue.
DQ*
I/O
Data input: The DQ signals form the data bus. During READ commands, the data is referenced to both
edges of QK*. During WRITE commands, the data is sampled at both edges of DK.
DK*, DK*#
Input
Input data clock: DK* and DK*# are the differential input data clocks. All input data is referenced to
both edges of DK*. DK*# is ideally 180 degrees out of phase with DK*. For the x36 device, DQ0–DQ17
are referenced to DK0 and DK0# and DQ18–DQ35 are referenced to DK1 and DK1#. For the x9 and x18
devices, all DQ* are referenced to DK and DK#. All DK* and DK*# pins must always be supplied to the
device.
DM
Input
Input data mask: The DM signal is the input mask signal for WRITE data. Input data is masked when DM
is sampled HIGH. DM is sampled on both edges of DK (DK1 for the x36 configuration). Tie signal to
ground if not used.
TCK
Input
IEEE 1149.1 clock input: This ball must be tied to VSS if the JTAG function is not used.
TMS,TDI
Input
IEEE 1149.1 test inputs: These balls may be left as no connects if the JTAG function is not used.
WE#, REF#
Input
Command inputs: Sampled at the positive edge of CK, WE# and REF# define (together with CS#) the
command to be executed.
VREF
Input
Input reference voltage: Nominally VDDQ/2. Provides a reference voltage for the input buffers.
ZQ
I/O
External impedance (25–60Ω): This signal is used to tune the device outputs to the system data bus
impedance. DQ output impedance is set to 0.2 × RQ, where RQ is a resistor from this signal to ground.
Connecting ZQ to GND invokes the minimum impedance mode.
QK*, QK*#
Output
Output data clocks: QK* and QK*# are opposite polarity, output data clocks. They are free running, and
during READs, are edge-aligned with data output from the memory. QK*# is ideally 180 degrees out of
phase with QK*. For the x36 device, QK0 and QK0# are aligned with DQ0-DQ17, and QK1 and QK1# are
aligned with DQ18-DQ35. For the x18 device, QK0 and QK0# are aligned with DQ0-DQ8, while QK1 and
QK1# are aligned with Q9-Q17. For the x9 device, all DQs are aligned with QK0 and QK0#.
QVLD
Output
Data valid: The QVLD pin indicates valid output data. QVLD is edge-aligned with QK* and QK*#.
TDO
Output
IEEE 1149.1 test output: JTAG output. This ball may be left as no connect if the JTAG function is not
used.
VDD
Supply
Power supply: Nominally, 1.8V.
VDDQ
Supply
DQ power supply: Nominally, 1.5V or 1.8V. Isolated on the device for improved noise immunity.
VEXT
Supply
Power supply: Nominally, 2.5V.
VSS
Supply
Ground.
VSSQ
Supply
DQ ground: Isolated on the device for improved noise immunity.
VTT
Supply
Power supply: Isolated termination supply. Nominally, VDDQ/2.
A21
-
Reserved for future use: This signal is internally connected.
A22
-
Reserved for future use: This signal is not connected and can be connected to ground.
DNU
-
Do not use: These balls may be connected to ground. Note that if ODT is enabled, these pins are High-Z.
NF
-
No function: These balls can be connected to ground.
|S49NLC93200,|S49NLC18160,|S49NLC36800 m
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
6
2 Electrical Specifications
2.1 Absolute Maximum Ratings
Item
Min
Max
Units
I/O Voltage
0.3
VDDQ + 0.3
V
Voltage on VEXT supply relative to VSS
0.3
+ 2.8
V
Voltage on VDD supply relative to VSS
0.3
+ 2.1
V
Voltage on VDDQ supply relative to VSS
0.3
+ 2.1
V
Note: Stress greater than those listed in this table may cause permanent damage to the device. This is a stress rating only and functional operation of the device at
these or any other conditions above those indicated in the operational sections of this specification is not implied. Exposure to absolute maximum rating conditions for
extended periods may affect reliability.
2.2 DC Electrical Characteristics and Operating Conditions
Description
Conditions
Symbol
Min
Max
Units
Notes
Supply voltage
VEXT
2.38
2.63
V
Supply voltage
VDD
1.7
1.9
V
2
Isolated output buffer supply
VDDQ
1.4
VDD
V
2,3
Reference voltage
VREF
0.49 x VDDQ
0.51 x VDDQ
V
4,5,6
Termination voltage
VTT
0.95 x VREF
1.05 x VREF
V
7,8
Input high voltage
VIH
VREF + 0.1
VDDQ + 0.3
V
2
Input low voltage
VIL
VSSQ 0.3
VREF 0.1
V
2
Output high current
VOH = VDDQ/2
IOH
(VDDQ/2)/
(1.15 x RQ/5)
(VDDQ/2)/
(0.85 x RQ/5)
A
9, 10, 11
Output low current
VOL = VDDQ/2
IOL
(VDDQ/2)/
(1.15 x RQ/5)
(VDDQ/2)/
(0.85 x RQ/5)
A
9, 10, 11
Clock input leakage current
0V ≤ VIN ≤ VDD
ILC
5
5
µA
Input leakage current
0V ≤ VIN ≤ VDD
ILI
5
5
µA
Output leakage current
0V ≤ VIN ≤ VDDQ
ILO
5
5
µA
Reference voltage current
IREF
5
5
µA
Notes:
1. All voltages referenced to VSS (GND).
2. Overshoot: VIH (AC) ≤ VDD + 0.7V for t ≤ tCK/2. Undershoot: VIL (AC) ≥ –0.5V for t ≤ tCK/2. During normal operation, VDDQ must not exceed VDD. Control input signals
may not have pulse widths less than tCK/2 or operate at frequencies exceeding tCK (MAX).
3. VDDQ can be set to a nominal 1.5V ± 0.1V or 1.8V ± 0.1V supply.
4. Typically the value of VREF is expected to be 0.5 x VDDQ of the transmitting device. VREF is expected to track variations in VDDQ.
5. Peak-to-peak AC noise on VREF must not exceed ±2 percent VREF (DC).
6. VREF is expected to equal VDDQ/2 of the transmitting device and to track variations in the DC level of the same. Peak-to-peak noise (non-common mode) on VREF
may not exceed ±2 percent of the DC value. Thus, from VDDQ/2, VREF is allowed ±2 percent VDDQ/2 for DC error and an additional ±2 percent VDDQ/2 for AC noise.
This measurement is to be taken at the nearest VREF bypass capacitor.
7. VTT is expected to be set equal to VREF and must track variations in the DC level of VREF.
8. On-die termination may be selected using mode register A9 (for non-multiplexed address mode) or Ax9 (for multiplexed address mode). A resistance RTT from
each data input signal to the nearest VTT can be enabled. RTT = 125–185Ω at 95°C TC.
9. IOH and IOL are defined as absolute values and are measured at VDDQ /2. IOH flows from the device, IOL flows into the device.
10. If MRS bit A8 or Ax8 is 0, use RQ = 250Ω in the equation in lieu of presence of an external impedance matched resistor.
2.3 Capacitance (TA = 25 °C, f = 1MHz)
Parameter
Symbol
Test Conditions
Min
Max
Units
Address / Control Input capacitance
CIN
VIN=0V
1.5
2.5
pF
I/O, Output, Other capacitance (DQ, DM, QK, QVLD)
CIO
VIO=0V
3.5
5.0
pF
Clock Input capacitance
CCLK
VCLK=0V
2.0
3.0
pF
JTAG pins
CJ
VJ=0V
2.0
5.0
pF
Note. These parameters are not 100% tested and capacitance is not tested on ZQ pin.
|S49NLC93200,|S49NLC18160,|S49NLC36800 m
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
7
2.4 Operating Conditions and Maximum Limits
Description
Condition
Symbol
-25E
-25
-33
-5
units
Standby
current
t
CK
= idle; All banks idle; No inputs toggling
ISB1(V
DD
) x9/x18
53
48
48
48
mA
ISB1(V
DD
) x36
53
48
48
48
ISB1(V
EXT
)
5
5
5
5
Active
standby
current
CS# =1; No commands; Bank address incremented and
half address/data change once every 4 clock cycles
ISB2(V
DD
) x9/x18
293
288
233
189
mA
ISB2(V
DD
) x36
293
288
233
189
ISB2(V
EXT
)
5
5
5
5
Operational
current
BL=2; Sequential bank access; Bank transitions once
every t
RC
; Half address transitions once every t
RC
; Read
followed by write sequence; continuous data during
WRITE commands
IDD1(V
DD
) x9/x18
380
348
305
255
mA
IDD1(V
DD
) x36
400
374
343
292
IDD1(V
EXT
)
15
15
13
13
BL = 4; Sequential bank access; Bank transitions once
every t
RC
; Half address transitions once every tRC; Read
followed by write sequence; Continuous data during
WRITE commands
IDD2(V
DD
) x9/x18
400
362
319
269
mA
IDD2(V
DD
) x36
425
418
389
339
IDD2(V
EXT
)
15
15
13
13
BL = 8; Sequential bank access; Bank transitions once
every t
RC
; half address transitions once every tRC; Read
followed by write sequence; continuous data during
WRITE commands
IDD3 (V
DD
) x9/x18
430
408
368
286
mA
IDD3 (V
DD
) x36
540
460
425
425
IDD3(V
EXT
)
20
20
18
18
Burst
refresh
current
Eight-bank cyclic refresh; Continuous address/data;
Command bus remains in refresh for all eight banks
IREF1(V
DD
) x9/x18
790
785
615
430
mA
IREF1(V
DD
) x36
915
785
615
430
IREF1(V
EXT
)
80
80
70
70
Distributed
refresh
current
Single-bank refresh; Sequential bank access; Half
address transitions once every t
RC
, continuous data
IREF2(V
DD
) x9/x18
330
325
267
221
mA
IREF2(V
DD
) x36
390
326
281
227
IREF2(V
EXT
)
20
20
18
18
Operating
burst
write
current
BL=2; Cyclic bank access; Half of address bits change
every clock cycle; Continuous data; measurement is
taken during continuous WRITE
IDD2W(V
DD
) x9/x18
980
970
819
597
mA
IDD2W(V
DD
) x36
1105
990
914
676
IDD2W(V
EXT
)
50
50
40
40
BL=4; Cyclic bank access; Half of address bits change
every 2 clock cycles; Continuous data; Measurement is
taken during continuous WRITE
IDD4W(V
DD
) x9/x18
785
779
609
439
mA
IDD4W(V
DD
) x36
887
882
790
567
IDD4W(V
EXT
)
30
30
25
25
BL=8; Cyclic bank access; Half of address bits change
every 4 clock cycles; continuous data; Measurement is
taken during continuous WRITE
IDD8W(V
DD
) x9/x18
675
668
525
364
mA
IDD8W(V
DD
) x36
755
750
580
580
IDD8W(V
EXT
)
30
30
25
25
Operating
burst
read current
BL=2; Cyclic bank access; Half of address bits change
every clock cycle; Measurement is taken during
continuous READ
IDD2R(V
DD
) x9/x18
940
935
735
525
mA
IDD2R(V
DD
) x36
995
990
795
565
IDD2R(V
EXT
)
50
50
40
40
BL=4; Cyclic bank access; Half of address bits change
every clock cycle; Measurement is taken during
continuous READ
IDD4R(V
DD
) x9/x18
685
680
525
380
mA
IDD4R(V
DD
) x36
735
730
660
455
IDD4R(V
EXT
)
30
30
25
25
BL=8; Cyclic bank access; Half of address bits change
every clock cycle; Measurement is taken during
continuous READ
IDD8R(V
DD
) x9/x18
575
570
450
310
mA
IDD8R(V
DD
) x36
665
660
505
505
IDD8R(V
EXT
)
30
30
25
25
|S49NLC93200,|S49NLC18160,|S49NLC36800 m
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
8
Notes:
1) IDD specifications are tested after the device is properly initialized. +0°C ≤ TC ≤ +95°C; +1.7V ≤ VDD ≤ +1.9V, +2.38V ≤ VEXT ≤ +2.63V, +1.4V ≤ VDDQ ≤ VDD, VREF = VDDQ/2.
2) tCK = tDK = MIN, tRC = MIN.
3) Definitions for IDD conditions:
a. LOW is defined as VIN ≤ VIL(AC) MAX.
b. HIGH is defined as VIN ≥ VIH(AC) MIN.
c. Stable is defined as inputs remaining at a HIGH or LOW level.
d. Floating is defined as inputs at VREF = VDDQ/2.
e. Continuous data is defined as half the D or Q signals changing between HIGH and LOW every half clock cycle (twice per clock).
f. Continuous address is defined as half the address signals changing between HIGH and LOW every clock cycle (once per clock).
g. Sequential bank access is defined as the bank address incrementing by one every tRC.
h. Cyclic bank access is defined as the bank address incrementing by one for each command access. For BL = 2 this is every clock, for BL = 4 this is every
other clock, and for BL = 8 this is every fourth clock.
4) CS# is HIGH unless a READ, WRITE, AREF, or MRS command is registered. CS# never transitions more than once per clock cycle.
5) IDD parameters are specified with ODT disabled.
6) Tests for AC timing, IDD, and electrical AC and DC characteristics may be conducted at nominal reference/supply voltage levels, but the related specifications and
device operations are tested for the full voltage range specified.
7) IDD tests may use a VIL-to-VIH swing of up to 1.5V in the test environment, but input timing is still referenced to VREF (or to the crossing point for CK/CK#). Parameter
specifications are tested for the specified AC input levels under normal use conditions. The minimum slew rate for the input signals used to test the device is 2
V/ns in the range between VIL(AC) and VIH(AC).
2.5 Recommended AC Operating Conditions
(+0°C ≤ TC ≤ +95°C; +1.7V ≤ VDD ≤ +1.9V, unless otherwise noted.)
Parameter
Symbol
Min
Max
Units
Input HIGH voltage
VIH(AC)
VREF + 0.2
-
V
Input LOW voltage
VIL(AC)
-
VREF – 0.2
V
Notes:
1. Overshoot: VIH (AC) ≤ VDDQ + 0.7V for t ≤ tCK/2.
2. Undershoot: VIL (AC) ≥ – 0.5V for t ≤ tCK/2.
3. Control input signals may not have pulse widths less than tCKH(MIN) or operate at cycle rates less than tCK(MIN.).
2.6 Temperature and Thermal Impedance
Temperature Limits
Parameter
Symbol
Min
Max
Units
Reliability junction temperature 1
TJ
0
+110
°C
Operating junction temperature 2
TJ
0
+100
°C
Operating case temperature 3
TC
0
+95
°C
Notes:
1. Temperatures greater than 110°C may cause permanent damage to the device. This is a stress rating only and functional operation of the device at or above this
is not implied. Exposure to absolute maximum rating conditions for extended periods may affect reliability of the part.
2. Junction temperature depends upon cycle time, loading, ambient temperature, and airflow.
3. MAX operating case temperature; TC is measured in the center of the package. Device functionality is not guaranteed if the device exceeds maximum TC during
operation.
Thermal Resistance
Package
Substrate
Theta-ja
(Airflow = 0m/s)
Theta-ja
(Airflow = 1m/s)
Theta-ja
(Airflow = 2m/s)
Theta-jc
Unit
144-ball WBGA
4-layer
20.8
19.1
17.2
2.4
C/W
|S49NLC93200, |S49NLC18160,|S49N LC36800
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
9
2.7 AC Electrical Characteristics (1, 2, 3, 4)
Description
Symbol
-25E (2.5ns
@t
RC
=15ns)
-25 (2.5ns
@t
RC
=20ns)
-33 (3.3ns
@t
RC
=20ns)
-5 (5ns
@t
RC
=20ns)
Units
Min
Max
Min
Max
Min
Max
Min
Max
Input clock cycle time
t
CK
2.5
5.7
2.5
5.7
3.3
5.7
5.0
5.7
ns
Input data clock cycle
time
t
DK
tCK
–
tCK
–
tCK
–
tCK
–
ns
Clock jitter: period
(5, 6)
t
JITPER
–150
150
–150
150
–200
200
–250
250
ps
Clock jitter:
cycle-to-cycle
t
JITCC
–
300
–
300
–
400
–
500
ps
Clock HIGH time
t
CKH
/t
DKH
0.45
0.55
0.45
0.55
0.45
0.55
0.45
0.55
t
CK
Clock LOW time
t
CKL
/t
DKL
0.45
0.55
0.45
0.55
0.45
0.55
0.45
0.55
t
CK
Clock to input data
clock
t
CKDK
–0.45
0.5
–0.3
0.5
–0.3
1.0
–0.3
1.5
ns
Mode register set
cycle time to any
command
t
MRSC
6
–
6
–
6
–
6
–
t
CK
Address/command
and input setup time
t
AS
/t
CS
0.4
–
0.4
–
0.5
–
0.8
–
ns
Data-in and data
mask to DK setup time
t
DS
0.25
–
0.25
–
0.3
–
0.4
–
ns
Address/command
and input hold time
t
AH
/t
CH
0.4
–
0.4
–
0.5
–
0.8
–
ns
Data-in and data
mask to DK
hold time
t
DH
0.25
–
0.25
–
0.3
–
0.4
–
ns
Output data clock
HIGH time
t
QKH
0.9
1.1
0.9
1.1
0.9
1.1
0.9
1.1
t
CKH
Output data clock
LOW time
t
QKL
0.9
1.1
0.9
1.1
0.9
1.1
0.9
1.1
t
CKL
Half-clock period
t
QHP
MIN(t
QKH
,
t
QKL
)
–
MIN(t
QKH
,
t
QKL
)
–
MIN(t
QKH
,
t
QKL
)
–
MIN(t
QKH
,
t
QKL
)
–
QK edge to clock
edge skew
t
CKQK
–0.25
0.25
–0.25
0.25
–0.3
0.3
–0.5
0.5
ns
QK edge to output
data edge
(7)
t
QKQ0
,
t
QKQ1
–0.2
0.2
–0.2
0.2
–0.25
0.25
–0.3
0.3
ns
QK edge to any
output data edge
(8)
t
QKQ
–0.3
0.3
–0.3
0.3
–0.35
0.35
–0.4
0.4
ns
QK edge to QVLD
t
QKVLD
–0.3
0.3
–0.3
0.3
–0.35
0.35
–0.4
0.4
ns
Data valid window
t
DVW
t
QHP
-
–
t
QHP
-
–
t
QHP
-
–
t
QHP
-
(t
QKQx
[MAX] +
|t
QKQx
[MIN]|)
–
(t
QKQx
(t
QKQx
(t
QKQx
[MAX] +
[MAX] +
[MAX] +
|t
QKQx
|t
QKQx
|t
QKQx
[MIN]|)
[MIN]|)
[MIN]|)
Average periodic refresh
interval
(9)
t
REFI
–
0.49
–
0.49
–
0.49
–
0.49
μs
IS49NLC93200,|S49NLC18160,|S49NLC36800 m
l
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
10
Notes:
1. All timing parameters are measured relative to the crossing point of CK/CK#, DK/DK# and to the crossing point with VREF of the command, address, and data signals.
2. Outputs measured with equivalent load:
10 pF
50 Ω
Test PointDQ
VTT
3. Tests for AC timing, IDD, and electrical AC and DC characteristics may be conducted at nominal reference/supply voltage levels, but the related specifications and
device operations are tested for the full voltage range specified.
4. AC timing may use a VIL-to-VIH swing of up to 1.5V in the test environment, but input timing is still referenced to VREF (or to the crossing point for CK/CK#), and
parameter specifications are tested for the specified AC input levels under normal use conditions. The minimum slew rate for the input signals used to test the
device is 2 V/ns in the range between VIL(AC) and VIH(AC).
5. Clock phase jitter is the variance from clock rising edge to the next expected clock rising edge.
6. Frequency drift is not allowed.
7. For a x36 device, DQ0-DQ17 is referenced to tQKQ0 and DQ18-DQ35 is referenced to tQKQ1. For a x18 device, DQ0-DQ8 is referenced to tQKQ0 and DQ9-DQ17 is
referenced to tQKQ1. For a x9 device, tQKQ0 is referenced to DQ0-DQ8.
8. tQKQ takes into account the skew between any QKx and any Q.
9. To improve efficiency, eight AREF commands (one for each bank) can be posted to the memory on consecutive cycles at periodic intervals of 3.90μs.
2.8 Clock Input Conditions
Differential Input Clock Operating Conditions
Parameter
Symbol
Min
Max
Units
Notes
Clock Input Voltage Level
VIN(DC)
-0.3
VDDQ+0.3
V
Clock Input Differential Voltage Level
VID(DC)
0.2
VDDQ+0.6
V
8
Clock Input Differential Voltage Level
VID(AC)
0.4
VDDQ+0.6
V
8
Clock Input Crossing Point Voltage Level
VIX(AC)
VDDQ/2-0.15
VDDQ/2+0.15
V
9
IS49NLC93200, |S49NLC18160,|S49N LC36800
WW """
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
11
Clock Input Example
CK#
VDDQ/2
CK
VDDQ/2+0.15V, VIX(AC) MAX
VDDQ/2-0.15V, VIX(AC) MIN
(10)
VID(DC)(11) VID(AC)(12)
Notes:
1. DKx and DKx# have the same requirements as CK and CK#.
2. All voltages referenced to VSS.
3. Tests for AC timing, IDD and electrical AC and DC characteristics may be conducted at normal reference/supply voltage levels; but the related specifications and
device operations are tested for the full voltage range specified.
4. AC timing and IDD tests may use a VIL-to-VIH swing of up to 1.5V in the test environment, but input timing is still referenced to VREF (or the crossing point for
CK/CK#), and parameters specifications are tested for the specified AC input levels under normal use conditions. The minimum slew rate for the input signals used
to test the device is 2V/ns in the range between VIL(AC) and VIH(AC).
5. The AC and DC input level specifications are as defined in the HSTL Standard (i.e. the receiver will effectively switch as a result of the signal crossing the AC input
level, and will remain in that state as long as the signal does not ring back above[below] the DC input LOW[HIGH] level).
6. The CK/CK# input reference level (for timing referenced to CK/CK#) is the point at which CK and CK# cross. The input reference level for signal other than CK/CK#
is VREF.
7. CK and CK# input slew rate must be ≥ 2V/ns (≥ 4V/ns if measured differentially).
8. VID is the magnitude of the difference between the input level on CK and input level on CK#.
9. The value of VIX is expected to equal VDDQ/2 of the transmitting device and must track variations in the DC level of the same.
10. CK and CK# must cross within the region.
11. CK and CK# must meet at least VID(DC) (MIN.) when static and centered on VDDQ/2.
12. Minimum peak-to-peak swing.
IS49NLC93200, |S49NLC18160,|S49N LC36800
3j
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
12
3 Functional Descriptions
3.1 Power-up and Initialization (1)
The RLDRAM 2 Memory must be powered-up and initialized using the specific steps listed below:
1. Apply power by ramping up supply voltages VEXT, VDD, VDDQ, VREF, and VTT. Apply VDD and VEXT before or at the same time as VDDQ (2).
Power-up sequence begins when both VDD and VEXT approach their nominal levels. Afterwards, apply VDDQ before or at the same
time as VREF and VTT. Once the supply voltages are stable, clock inputs CK/CK# and DK/DK# can be applied. Register NOP commands
to the control pins to avoid issuing unwanted commands to the device.
2. Keep applying stable conditions for a minimum of 200 µs.
3. Register at least three consecutive MRS commands consisting of two or more dummy MRS commands and one valid MRS
command. Timing parameter tMRSC is not required to be met during these consecutive MRS commands but asserting a LOW logic
to the address signals is recommended.
4. tMRSC timing delay after the valid MRS command, Auto Refresh commands to all 8 banks and 1,024 NOP commands must be issued
prior to normal operation. The Auto Refresh commands to the 8 banks can be issued in any order with respect to the 1,024 NOP
commands. Please note that the tRC timing parameter must be met between an Auto Refresh command and a valid command in
the same bank.
5. The device is now ready for normal operation.
Notes:
1. Operational procedure other than the one listed above may result in undefined operations and may permanently damage the device.
2. VDDQ can be applied before VDD but will result in all DQ data pin, DM, and output pins to go logic HIGH (instead of tri-state) and will remain HIGH until the VDD is
the same level as VDDQ. This method is not recommended to avoid bus conflicts during the power-up.
3.2 Power-up and Initialization Flowchart
VDD and VEXT
ramp up (1)
VDDQ ramp up (1)
VREF and VTT
ramp up (1)
Apply stable
CK/CK# and DK/DK#
Wait 200µs minimum
Issue dummy
1st MRS command (2)
Issue dummy
2nd MRS command (2)
Issue valid
3rd MRS command (2)
Assert NOP for tMRS
Issue AREF
commands to all 8
banks (3)
Issue 1,024 NOP
commands (3)
RLDRAM is now ready
for normal operation
Notes:
1. The supply voltages can be ramped up simultaneously.
2. The dummy and valid MRS commands must be issued in consecutive clock cycles. At least two dummy MRS commands are required. It is recommended to assert
a LOW logic on the address signals during the dummy MRS commands.
3. The Auto Refresh commands can be issued in any order with respect to the 1,024 NOP commands. However, timing parameter tRC must be met before issuing any
valid command in a bank after an AREF command to the same bank has been issued.
3.3 Power-up and Initialization Timing Diagram
Non-multiplexed Address Mode
IS49NLC93200,|S49NLC18150,|S49NLC35800 m
M111111111111
wfimflwwf
HI“? 66666666011641»
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
13
CK
CK#
Command
VEXT, VDD,
VDDQ, VREF,
VTT
NOP
NOP
~~
200us(Min)
MRS1,2 MRS1,2 MRS2NOP
~~
AREF-
BA0
~~
AREF-
BA7
Refresh all 8 banks
Don’t care
~~
tCKH tCKL tCK
tMRSC
Any5
1024 NOPs
Notes:
1. It is recommended that the address input signals be driven LOW during the dummy MRS commands.
2. A10–A17 must be LOW.
3. DLL must be reset if tCK or VDD are changed.
4. CK and CK# must be separated at all times to prevent invalid commands from being issued.
5. The Auto Refresh commands can be issued in any order with respect to the 1,024 NOP commands. However, timing parameter tRC must be met before issuing
any valid command in a bank after an AREF command to the same bank has been issued.
Multiplexed Address Mode
|S49NLC93200,|S49NLC18160,|S49NLC36800 m
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
14
CK
CK#
Command
VEXT, VDD,
VDDQ,
VREF, VTT
NOP
NOP
200us(Min)
MRS MRS MRS
~
~
NOP
~~
AREF
Refresh all 8
banks
AREF
Don’t care
~~
tCKH tCKL tCK
tMRSC
ADDRESS A1,2 A1,2 A2,3 Ay Bank0 Bank7
~~
MRS
Ax2,4
tMRSC
~~
Any
Any
1024NOPs
6
Notes:
1. It is recommended that the address input signals be driven LOW during the dummy MRS commands.
2. A10–A18 must be LOW.
3. Set address A5 HIGH. This enables the part to enter multiplexed address mode when in non-multiplexed mode operation. Multiplexed address mode can also be
entered at some later time by issuing an MRS command with A5 HIGH. Once address bit A5 is set HIGH, tMRSC must be satisfied before the two cycle
multiplexed mode MRS command is issued.
4. Address A5 must be set HIGH. This and the following step set the desired mode register once the memory is in multiplexed address mode.
5. CK and CK# must be separated at all times to prevent invalid commands from being issued.
6. The Auto Refresh commands can be issued in any order with respect to the 1,024 NOP commands. However, timing parameter tRC must be met before issuing
any valid command (Any) in a bank after an AREF command to the same bank has been issued.
3.4 Mode Register Setting and Features
Code
CS#
WE#
REF#
CK
CK#
ADD Ax Ay
tMRSC
Don’t care
MRS - Multiplexed ModeMRS - Non-Multiplexed Mode
tMRSC
Any
Valid
Valid
Any
Valid
Valid
Note: The MRS command can only be issued when all banks are idle and no bursts are in progress.
|S49NLC93200,|S49NLC18160,|S49NLC36800
Off (Default)
1 0n
0 Internal son (Default)
1 External(ZQ)
i
DLL reset (Default)
DLL ena ble
i
Non»multiplexed (Default)
H
Multlplexed
i
o o 2 (Default)
0 1 4
1 o s
1 1 Reserved
266-175
266-175
400-175
200-175
333-175
n/a
n/a
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
15
The Mode Register Set command stores the data for controlling the various operating modes of the memory using address inputs
A0-A17 as mode registers. During the MRS command, the cycle time and the read/write latency of the memory can be selected from
different configurations. The MRS command also programs the memory to operate in either Multiplexed Address Mode or Non-
multiplexed Address Mode. In addition, several features can be enabled using the MRS command. These are the DLL, Drive
Impedance Matching, and On-Die Termination (ODT). tMRSC must be met before any command can be issued. tMRSC is measured like
the picture above in both Multiplexed and Non-multiplexed mode.
Mode Register Diagram (Non-multiplexed Address Mode)
Notes:
1. A10-A17 must be set to zero; A18-An are "Don't cares."
2. A6 not used in MRS.
3. BL = 8 is not available.
4. DLL RESET turns the DLL off.
5. ±30 % temperature variation.
6. tRC < 20ns in any configuration is only available with -25E speed grade.
7. The minimum tRC is typically 3 cycles, except in the case of a WRITE followed by a READ to the same bank. In this instance the minimum tRC is 4 cycles.
8. tCK must be met to use this configuration. For tCK values, please refer to AC Electrical Characteristics table.
A9
0
1
A8
0
1
A7
0
1
A5
0
1
A4 A3
0 0
0 1
1 0
1 1
A2 A1 A0 tRC(tCK) tRL(tCK) tWL(tCK)
0 0 0 4 4 5
0 0 1 4 4 5
0 1 0 6 6 7
0 1 1 8 8 9
1 0 0 3 3 4
1 0 1 5 5 6
1 1 0 n/a n/a n/a
1 1 1 n/a n/a n/a
A10-17
M10-17
0 1
On
Address
Field
Mode Register
On-Die Termination
Off (Default)
A8
M8
IM
External(ZQ)
A9
M9
ODT
Drive Impedance
Internal 50Ω 5 (Default)
A6
M6
NA2
DLL enable
A7
M7
DLL
DLL Reset
DLL reset4 (Default)
M3
Burst Length(BL)
2 (Default)
A5
M5
AM
Address MUX
Non-multiplexed (Default)
A1
M1
Reserved
A0
M0
A4
M4
BL
Multiplexed
A3
Read/Write Latency and Cycle Time Configuration6
Valid Frequency Range
(MHz)
Configuration
1 3 (Default)
266-175
A2
M2
Config
4
8
3
533-1758
4 3,7
200-175
1 3
266-175
2
400-175
Reserved
n/a
5
333-175
Reserved
n/a
|S49NLC93200,|S49NLC18160,|S49NLC36800
Off Default
On
Internal SOD Default
256475
256475
400475
200475
333475
n a
n a
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
16
Mode Register Diagram (Multiplexed Address Mode)
A9
0
1
A8
0
1
A7
0
1
A5
0
1
A4 A3
0 0
0 1
1 0
1 1
Ay4 Ay3 Ax0 tRC(tCK) tRL(tCK) tWL(tCK)
0 0 0 4 5 6
0 0 1 4 5 6
0 1 0 6 7 8
0 1 1 8 9 10
1 0 0 3 4 5
1 0 1 5 6 7
1 1 0 n/a n/a n/a
1 1 1 n/a n/a n/a
A8
On-Die Termination
Off (Default)
M10-18
0 1
On
Ax
A9
A10-18
DLL Reset
DLL reset4 (Default)
IM
External(ZQ)
M8
Drive Impedance
Ay
Mode Register
NA5
A5
M5
AM
M9
ODT
A10-18
Internal 50Ω 6 (Default)
A9
M7
DLL
M4
BL
DLL enable
Address MUX
Non-multiplexed (Default)
A8
M6
A0
M0
Multiplexed
A3
M3
Burst Length(BL)
2 (Default)
A4
4
8
A3
M1
Reserved
A4
M2
Config
Read/Write Latency and Cycle Time Configuration8
Valid Frequency
Range (MHz)
Configuration
1 2 (Default)
266-175
1 2
266-175
2
400-175
3
533-17510
4 2,9
200-175
Reserved
n/a
5
333-175
Reserved
n/a
Notes:
1. A10-A18 must be set to zero; A18-An are "Don't cares."
2. BL = 8 is not available.
3. ±30 % temperature variation.
4. DLL RESET turns the DLL off.
5. Ay = 8 is not used in MRS.
6. BA0-BA2 are "Don't care."
7. Addresses A0, A3, A4, A5, A8, and A9 must be set as shown in order to activate the mode register in the multiplexed address mode.
8. tRC < 20ns in any configuration is only available with -25E speed grade.
9. The minimum tRC is typically 3 cycles, except in the case of a WRITE followed by a READ to the same bank. In this instance the minimum tRC is 4 cycles.
10. tCK must be met to use this configuration. For tCK values, please refer to AC Electrical Characteristics table.
|S49NLC93200,|S49NLC18160,|S49NLC36800
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
17
3.5 Mode Register Bit Description
Configuration
The cycle time and read/write latency can be configured from the different options shown in the Mode Register Diagram. In order to
maximize data bus utilization, the WRITE latency is equal to READ latency plus one. The read and write latencies are increased by one
clock cycle during multiplexed address mode compared to non-multiplexed mode.
Burst Length
The burst length of the read and write accesses to memory can be selected from three different options: 2, 4, and 8. Changes in the
burst length affect the width of the address bus and is shown in the Burst Length and Address Width Table. The data written during a
prior burst length setting is not guaranteed to be accurate when the burst length of the device is changed.
Burst Length and Address Width Table
Burst Length
288Mb Address Bus
x9
x18
x36
2
A0-A20
A0-A19
A0-A18
4
A0-A19
A0-A18
A0-A17
8
A0-A18
A0-A17
A0-A16
DLL Reset
The default setting for this option is LOW, whereby the DLL is disabled. Once the mode register for this feature is set HIGH, 1024 cycles
(5μs at 200 MHz) are needed before a READ command can be issued. This time allows the internal clock to be synchronized with the
external clock. Failing to wait for synchronization to occur may result in a violation of the tCKQK parameter. A reset of the DLL is necessary
if tCK or VDD is changed after the DLL has already been enabled. To reset the DLL, an MRS command must be issued where the DLL
Reset Mode Register is set LOW. After waiting tMRSC, a subsequent MRS command should be issued whereby the DLL Reset Mode
Register is set HIGH. 1024 clock cycles are then needed before a READ command is issued.
Drive Impedance Matching
The RLDRAM 2 Memory is equipped with programmable impedance output buffers. The purpose of the programmable impedance
output buffers is to allow the user to match the driver impedance to the system. To adjust the impedance, an external precision
resistor (RQ) is connected between the ZQ ball and VSS. The value of the resistor must be five times the desired impedance. For example,
a 300Ω resistor is required for an output impedance of 60Ω. The range of RQ is 125–300Ω, which guarantees output impedance in the
range of 25–60Ω (within 15 percent). Output impedance updates may be required because over time variations may occur in supply
voltage and temperature. When the external drive impedance is enabled in the MRS, the device will periodically sample the value of
RQ. An impedance update is transparent to the system and does not affect device operation. All data sheet timing and current
specifications are met during an update. When the Drive Impedance Mode Register is set LOW during the MRS command, the memory
provides an internal impedance at the output buffer of 50Ω (±30% with temperature variation). This impedance is also periodically
sampled and adjusted to compensate for variation in supply voltage and temperature.
Address Multiplexing
Although the RLDRAM 2 Memory is capable of accepting all the addresses in a single rising clock edge, this memory can be
programmed to operate in multiplexed address mode, which is very similar to a traditional DRAM. In multiplexed address mode, the
address can be sent to the memory in two parts within two consecutive rising clock edges. This minimizes the number of address signal
connections between the controller and the memory by reducing the address bus to a maximum of only 11 lines. Since the memory
requires two clock cycles to read and write the data, data bus efficiency is affected when operating in continuous burst mode with a
burst length of 2 setting. Bank addresses are provided to the memory at the same time as the WRITE and READ commands together
with the first address part, Ax. The second address part, Ay, is then issued to the memory on the next rising clock edge. AREF commands
only require the bank address. Since AREF commands do not need a second consecutive clock for address latching, they may be issued
on consecutive clocks.
|S49NLC93200,|S49NLC18160,|S49NLC36800 m
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
18
Address Mapping in Multiplexed Address Mode
Data Width
Burst Length
Address
Ball
A0
A3
A4
A5
A8
A9
A10
A13
A14
A17
A18
X36
2
Ax
A0
A3
A4
A5
A8
A9
A10
A13
A14
A17
A18
Ay
X
A1
A2
X
A6
A7
X
A11
A12
A16
A15
4
Ax
A0
A3
A4
A5
A8
A9
A10
A13
A14
A17
X
Ay
X
A1
A2
X
A6
A7
X
A11
A12
A16
A15
8
Ax
A0
A3
A4
A5
A8
A9
A10
A13
A14
X
X
Ay
X
A1
A2
X
A6
A7
X
A11
A12
A16
A15
X18
2
Ax
A0
A3
A4
A5
A8
A9
A10
A13
A14
A17
A18
Ay
X
A1
A2
X
A6
A7
A19
A11
A12
A16
A15
4
Ax
A0
A3
A4
A5
A8
A9
A10
A13
A14
A17
A18
Ay
X
A1
A2
X
A6
A7
X
A11
A12
A16
A15
8
Ax
A0
A3
A4
A5
A8
A9
A10
A13
A14
A17
X
Ay
X
A1
A2
X
A6
A7
X
A11
A12
A16
A15
X9
2
Ax
A0
A3
A4
A5
A8
A9
A10
A13
A14
A17
A18
Ay
A20
A1
A2
X
A6
A7
A19
A11
A12
A16
A15
4
Ax
A0
A3
A4
A5
A8
A9
A10
A13
A14
A17
A18
Ay
X
A1
A2
X
A6
A7
A19
A11
A12
A16
A15
8
Ax
A0
A3
A4
A5
A8
A9
A10
A13
A14
A17
A18
Ay
X
A1
A2
X
A6
A7
X
A11
A12
A16
A15
Note: X = Don’t Care.
On-Die Termination (ODT)
If the ODT is enabled, the DQs and DM are terminated to VTT with a resistance RTT. The command, address, QVLD, and clock signals are
not terminated. Figure 3.1 shows the equivalent circuit of a DQ receiver with ODT. The ODT function is dynamically switched off when
a DQ begins to drive after a READ command is issued. Similarly, ODT is designed to switch on at the DQs after the memory has issued
the last piece of data. The DM pin will always be terminated.
ODT DC Parameters Table
Description
Symbol
Min
Max
Units
Notes
Termination Voltage
VTT
0.95 x VREF
1.05 x VREF
V
1, 2
On-die termination
RTT
125
185
Ω
3
Notes:
1. All voltages referenced to VSS (GND).
2. VTT is expected to be set equal to VREF and must track variations in the DC level of VREF.
3. The RTT value is measured at 95°C TC.
RTT Receiver
DQ
VTT
Switch
Figure 3.1 ODT Equivalent Circuit
|S49NLC93200,|S49NLC18150,|S49NLC35800
n.»-
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
19
3.6 Deselect/No Operation (DESL/NOP)
The Deselect command is used to prevent unwanted operations from being performed in the memory device during wait or idle states.
Operations already registered to the memory prior to the assertion of the Deselect command will not be cancelled.
3.7 Read Operation (READ)
The Read command performs burst-oriented data read accesses in a bank of the memory device. The Read command is initiated by
registering the WE# and REF# signals logic HIGH while the CS# is in logic LOW state. In non-multiplexed address mode, both an address
and a bank address must be provided to the memory during the assertion of the Read command. In multiplexed mode, the bank
address and the first part of the address, Ax, must be supplied together with the Read command. The second part of the address, Ay,
must be latched to the memory on the subsequent rising edge of the CK clock. Data being accessed will be available in the data bus a
certain amount of clock cycles later depending on the Read Latency Configuration setting.
Data driven in the DQ signals are edge-aligned to the free-running output data clocks QKx and QKx#. A half clock cycle before the read
data is available on the data bus, the data valid signal, QVLD, will transition from logic LOW to HIGH. The QVLD signal is also edge-
aligned to the data clock QKx and QKx#.
If no other commands have been registered to the device when the burst read operation is finished, the DQ signals will go to High-Z
state. The QVLD signal transition from logic HIGH to logic LOW on the last bit of the READ burst. Please note that if CK/CK# violates
the VID (DC) specification while a READ burst is occurring, QVLD will remain HIGH until a dummy READ command is registered. The
QK clocks are free-running and will continue to cycle after the read burst is complete. Back-to-back READ commands are permitted
which allows for a continuous flow of output data.
A
Non-Multiplexed
Mode
CK#
CK
CS#
WE#
REF#
ADDRESS
BA*
BANK
ADDRESS
Don’t care
Ax
Multiplexed
Mode
CK#
CK
CS#
WE#
REF#
ADDRESS
BA*
BANK
ADDRESS
Ay
Read Command
|S49NLC93200,|S49NLC18150,|S49NLC35800
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
20
0 1 2 3 4 5 6
RD
BA2, A2 BA3, A3
RD NOP NOP NOP NOP NOP
Command
Address
Don’t Care
Q2-1 Q2-2 Q3-1 Q3-2
QVLD
DQ
Read Latency = 4
CK
CK#
QKx
QKx#
tCKH tCKL tCK
tCKQK
tQKQ tQKQ
tQKVLD tQKVLD
tQKH tQKL
Basic READ Burst with QVLD: BL=2 & RL=4
Notes:
1. Minimum READ data valid window can be expressed as MIN(tQKH, tQKL) – 2 x MAX(tQKQx).
2. tCKH and tCKL are recommended to have 50% / 50% duty.
3. tQKQ0 is referenced to DQ0–DQ17 in x36 and DQ0–DQ8 in x18. tQKQ1 is referenced to DQ18–DQ35 in x36 and DQ9–DQ17 in x18.
4. tQKQ takes into account the skew between any QKx and any DQ.
5. tCKQK is specified as CK rising edge to QK rising edge.
3.8 Write Operation (WRITE)
The Write command performs burst-oriented data write accesses in a bank of the memory device. The Write command is initiated by
registering the REF# signal logic HIGH while the CS# and WE# signals are in logic LOW state. In non-multiplexed address mode, both
an address and a bank address must be provided to the memory during the assertion of the Write command. In multiplexed mode,
the bank address and the first part of the address, Ax, must be supplied together with the Write command. The second part of the
address, Ay, must be latched to the memory on the subsequent rising edge of the CK clock. Input data to be written to the device can
be registered several clock cycles later depending on the Write Latency Configuration setting. The write latency is always one cycle
longer than the programmed read latency. The DM signal can mask the input data by setting this signal logic HIGH.
At least one NOP command in between a Read and Write commands is required in order to avoid data bus contention. The setup and
hold times for DM and data signals are tDS and tDH, which are referenced to the DK clocks.
|S49NLC93200,|S49NLC18150,|S49NLC36800 m
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
21
A
Non-Multiplexed
Mode
CK#
CK
CS#
WE#
REF#
ADDRESS
BA*
BANK
ADDRESS
Don’t care
Ax
Multiplexed
Mode
CK#
CK
CS#
WE#
REF#
ADDRESS
BA*
BANK
ADDRESS
Ay
Write Command
CK
CK#
DKx
DKx#
D1-0 D1-2 D1-3 D1-4
DQ
Write Latency = 5
WR NOP NOP NOP NOP NOP NOP NOP
tCKDK
tDS
DM tDH
Masked Data
Command
0 1 2 3 4 5 6 7
Don’t Care Undefined
BA1, A1
Address
Basic WRITE Burst with DM Timing: BL=4 & WL=5
|S49NLC93200,|S49NLC18150,|S49NLC35800 m
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
22
0123456789
WR NOP RD
BA1,A1 BA2, A2 BA3, A3
RD NOP NOP NOP NOP NOP NOP
CK
CK#
Command
Address
DKx
DKx#
D1-1 D1-2
Don’t Care Undefined
Q2-1 Q2-2 Q3-1 Q3-2
QVLD
DQ
QKx
QKx#
Write Latency = 5
Read Latency = 4
Write Followed by Read: BL=2 RL=4 & WL=5
3.9 Auto Refresh Command (AREF)
The Auto Refresh command performs a refresh cycle on one row of a specific bank of the memory. Only bank addresses are required
together with the control the pins. Therefore, Auto Refresh commands can be issued on subsequent CK clock cycles on both
multiplexed and non-multiplexed address mode. Any command following an Auto Refresh command must meet a tRC timing delay or
later.
0 1 2 3 456
AREFx
BAx BAy
AREFy NOP NOP NOP ANYCOMx ANYCOMy
Command
Bank Address
Don’t Care
CK
CK#
QKx
QKx#
tCKH tCKL tCK
BAx BAy
tRC
tRC
AREF example in tRC(tCK)=5 option: Configuration=5
IS49NLC93200,|S49NLC18150,|S49NLC35800 m
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
23
CK#
CK
CS#
WE#
REF#
ADDRESS
BA*
BANK
ADDRESS
Don’t care
Auto Refresh Command
3.10 Command Truth Table
Operation
Code
CS#
WE#
REF#
Ax
BAx
Device DESELECT/No Operation
DESL/NOP
H
X
X
X
X
Mode Register Set
MRS
L
L
L
OPCODE
X
Read
READ
L
H
H
A
BA
Write
WRITE
L
L
H
A
BA
Auto Refresh
AREF
L
H
L
X
BA
Notes:
1. X = "Don't Care;" H = logic HIGH; L = logic LOW; A = Valid Address; BA = Valid Bank Address.
2. During MRS, only address inputs A0-A17 are used.
3. Address width changes with burst length.
4. All input states or sequences not shown are illegal or reserved.
5. All command and address inputs must meet setup and hold times around the rising edge of CK.
|S49NLC93200,|S49NLC18160,|S49NLC36800 m
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
24
3.11 On-Die Termination (ODT) Timing Examples.
0 1 2 3 4 5 6
RD
BA2, A2
NOP NOP NOP NOP NOP NOP
Command
Address
Don’t Care Undefined
Q2-0
QVLD
DQ
Read Latency = 4
CK
CK#
QKx
QKx#
DQ ODT on
DQ ODT
NOP
DQ ODT Off DQ ODT on
7
Q2-1 Q2-2 Q2-3
tQKVLD tQKVLD
Read Operation with ODT: RL=4 & BL=4
0 1 2 3 4 5 6
RD
BA2, A2
WR NOP NOP NOP NOP NOP
Command
Address
Don’t Care
Q2-0 Q2-1
QVLD
DQ
Read Latency = 4
CK
CK#
QKx
QKx#
DQ ODT on
DQ ODT
NOP
DQ ODT Off DQ ODT on
7
BA1, A1
Undefined
tQKVLD
DKx
DKx#
Write Latency = 5
D1-0 D1-1
tQKVLD
Read to Write with ODT: RL=4 & BL=2
IS49NLC93200, |S49NLC18160,|S49N LC36800
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
25
4 IEEE 1149.1 TAP and Boundary Scan
RLDRAM 2 Memory devices have a serial boundary-scan test access port (TAP) that allow the use of a limited set of JTAG instructions
to test the interconnection between the memory I/Os and printed circuit board traces or other components. In conformance with IEEE
Standard 1149.1, the memory contains a TAP controller, instruction register, boundary scan register, bypass register, and ID register.
The TAP operates in accordance with IEEE Standard 1149.1-2001 (JTAG) with the exception of the ZQ pin. To guarantee proper
boundary-scan testing of the ZQ pin, MRS bit M8 needs to be set to 0 until the JTAG testing of the pin is complete. Note that on power
up, the default state of MRS bit M8 is logic LOW.
If the memory boundary scan register is to be used upon power up and prior to the initialization of the device, the CK and CK# pins
meet VID(DC) or CS# be held HIGH from power up until testing. Not doing so could result in inadvertent MRS commands to be loaded,
and subsequently cause unexpected results from address pins that are dependent upon the state of the mode register. If these
measures cannot be taken, the part must be initialized prior to boundary scan testing. If a full initialization is not practical or feasible
prior to boundary scan testing, a single MRS command with desired settings may be issued instead. After the single MRS command is
issued, the tMRSC parameter must be satisfied prior to boundary scan testing.
4.1 Disabling the JTAG feature
The RLDRAM 2 Memory can operate without using the JTAG feature. To disable the TAP controller, TCK must be tied LOW (VSS) to
prevent clocking of the device. TDI and TMS are internally pulled up and may be left disconnected. They may alternately be connected
to VDD through a pull-up resistor. TDO should be left disconnected. On power-up, the device will come up in a reset state, which will
not interfere with device operation.
4.2 Test Access Port Signal List:
Test Clock (TCK)
This signal uses VDD as a power supply. The test clock is used only with the TAP controller. All inputs are captured on the rising edge
of TCK. All outputs are driven from the falling edge of TCK.
Test Mode Select (TMS)
This signal uses VDD as a power supply. The TMS input is used to send commands to the TAP controller and is sampled on the rising
edge of TCK.
Test Data-In (TDI)
This signal uses VDD as a power supply. The TDI input is used to serially input test instructions and information into the registers and
can be connected to the input of any of the registers. The register between TDI and TDO is chosen by the instruction that is loaded
into the TAP instruction register. TDI is connected to the most significant bit (MSB) of any register. For more information regarding
instruction register loading, please see the TAP Controller State Diagram.
Test Data-Out (TDO)
This signal uses VDDQ as a power supply. The TDO output ball is used to serially clock test instructions and data out from the registers.
The TDO output driver is only active during the Shift-IR and Shift-DR TAP controller states. In all other states, the TDO pin is in a High-
Z state. The output changes on the falling edge of TCK. TDO is connected to the least significant bit (LSB) of any register. For more
information, please see the TAP Controller State Diagram.
IS49NLC93200, |S49NLC18160,|S49N LC36800
6)
W
{p {3
£33 g)
CD C3
C33 C33
Q Q
Q Q
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
26
4.3 TAP Controller State and Block Diagram
Test Logic Reset
Select DRRun Test Idle
0
1Select IR
1
Capture DR
0
Capture IR
0
Shift DR
Exit1 DR
1
0
Pause DR
0
Exit2 DR
Update DR
1
1
Shift IR
Exit1 IR
1
0
Pause IR
0
Exit2 IR
Update IR
1
1
0
1
0
0
1
0
1
0 01
11
0
0
0
1
1
Note1
Bypass Register (1 bit)
Identification Register (32 bits)
Instruction Register (8 bits)
TAP Controller
TDO
TMS
TCK
TDI
Control Signals
Note: 113 boundary scan registers in RLDRAM 2 Memory
IS49NLC93200,|S49NLC18160,|S49NLC36800 m
Register Name
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
27
4.4 Performing a TAP Reset
A Reset is performed by forcing TMS HIGH (VDD) for five rising edges of TCK. RESET may be performed while the SRAM is operating
and does not affect its operation. At power-up, the TAP is internally reset to ensure that TDO comes up in a high-Z state.
4.5 TAP Registers
Registers are connected between the TDI and TDO pins and allow data to be scanned into and out of the SRAM test circuitry. Only one
register can be selected at a time through the instruction registers. Data is serially loaded into the TDI pin on the rising edge of TCK
and output on the TDO pin on the falling edge of TCK.
Instruction Register
This register is loaded during the update-IR state of the TAP controller. At power-up, the instruction register is loaded with the IDCODE
instruction. It is also loaded with the IDCODE instruction if the controller is placed in a reset state as described in the previous section.
When the TAP controller is in the capture-IR state, the two LSBs are loaded with a binary “01” pattern to allow for fault isolation of
the board-level serial test data path.
Bypass Register
The bypass register is a single-bit register that can be placed between the TDI and TDO balls. This allows data to be shifted through
the memory device with minimal delay. The bypass register is set LOW (VSS) when the BYPASS instruction is executed.
Boundary Scan Register
The boundary scan register is connected to all the input and bidirectional balls on the device. Several balls are also included in the
scan register to reserved balls. The boundary scan register is loaded with the contents of the memory Input and Output ring when the
TAP controller is in the capture-DR state and is then placed between the TDI and TDO balls when the controller is moved to the shift-
DR state. Each bit corresponds to one of the balls on the device package. The MSB of the register is connected to TDI, and the LSB is
connected to TDO.
Identification (ID) Register
The ID register is loaded with a vendor-specific, 32-bit code during the capture-DR state when the IDCODE command is loaded in the
instruction register. The IDCODE is hardwired into the device and can be shifted out when the TAP controller is in the shift-DR state.
4.6 Scan Register Sizes
Register Name
Bit Size
Instruction Register
8
Bypass Register
1
Boundary Scan Register
113
Identification (ID) Register
32
IS49NLC93200, |S49NLC18160,|S49N LC36800
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
28
4.7 TAP Instruction Set
Many instructions are possible with an eight-bit instruction register and all valid combinations are listed in the TAP Instruction Code
Table. All other instruction codes that are not listed on this table are reserved and should not be used. Instructions are loaded into the
TAP controller during the Shift-IR state when the instruction register is placed between TDI and TDO. During this state, instructions
are shifted from the instruction register through the TDI and TDO pins. To execute an instruction once it is shifted in, the TAP controller
must be moved into the Update-IR state.
EXTEST
The EXTEST instruction allows circuitry external to the component package to be tested. Boundary-scan register cells at output balls
are used to apply a test vector, while those at input balls capture test results. Typically, the first test vector to be applied using the
EXTEST instruction will be shifted into the boundary scan register using the PRELOAD instruction. Thus, during the update-IR state of
EXTEST, the output driver is turned on, and the PRELOAD data is driven onto the output balls.
IDCODE
The IDCODE instruction causes a vendor-specific, 32-bit code to be loaded into the identification register. It also places the
identification register between the TDI and TDO balls and allows the IDCODE to be shifted out of the device when the TAP controller
enters the shift-DR state. The IDCODE instruction is loaded into the instruction register upon power-up or whenever the TAP controller
is given a test logic reset state.
High-Z
The High-Z instruction causes the bypass register to be connected between the TDI and TDO. This places all RLDRAM 2 Memory
outputs into a High-Z state.
CLAMP
When the CLAMP instruction is loaded into the instruction register, the data driven by the output balls are determined from the values
held in the boundary scan register.
SAMPLE/PRELOAD
When the SAMPLE/PRELOAD instruction is loaded into the instruction register and the TAP controller is in the capture-DR state, a
snapshot of data on the inputs and bidirectional balls is captured in the boundary scan register. The user must be aware that the TAP
controller clock can only operate at a frequency up to 50 MHz, while the memory clock operates significantly faster. Because there is
a large difference between the clock frequencies, it is possible that during the capture-DR state, an input or output will undergo a
transition. The TAP may then try to capture a signal while in transition (metastable state). This will not harm the device, but there is
no guarantee as to the value that will be captured. Repeatable results may not be possible. To ensure that the boundary scan register
will capture the correct value of a signal, the memory signal must be stabilized long enough to meet the TAP controller’s capture setup
plus hold time (tCS plus tCH). The memory clock input might not be captured correctly if there is no way in a design to stop (or slow) the
clock during a SAMPLE/ PRELOAD instruction. If this is an issue, it is still possible to capture all other signals and simply ignore the value
of the CK and CK# captured in the boundary scan register. Once the data is captured, it is possible to shift out the data by putting the
TAP into the shift-DR state. This places the boundary scan register between the TDI and TDO balls.
BYPASS
When the BYPASS instruction is loaded in the instruction register and the TAP is placed in a shift-DR state, the bypass register is placed
between TDI and TDO. The advantage of the BYPASS instruction is that it shortens the boundary scan path when multiple devices are
connected together on a board.
|S49NLC93200,|S49NLC18160,|S49NLC36800 m
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
29
4.8 TAP DC Electrical Characteristics and Operating Conditions
(+0°C ≤ TC ≤ +95°C; +1.7V ≤ VDD ≤ +1.9V, unless otherwise noted)
Description
Conditions
Symbol
Min
Max
Units
Notes
Input high (logic 1) voltage
VIH
VREF + 0.15
VDDQ + 0.3
V
1, 2
Input low (logic 0) voltage
VIL
VSSQ 0.3
VREF 0.15
V
1, 2
Input leakage current
0V ≤ VIN ≤ VDD
ILI
5.0
5.0
µA
Output leakage current
Output Disabled, 0V ≤ VIN ≤ VDDQ
ILO
5.0
5.0
µA
Output low voltage
IOLC =100 µA
VOL1
-
0.2
V
1
Output low voltage
IOLT = 2mA
VOL2
-
0.4
V
1
Output high voltage
|IOHC| =100 µA
VOH1
VDDQ - 0.2
-
V
1
Output high voltage
|IOHT | = 2mA
VOH2
VDDQ - 0.4
-
V
1
Notes:
1. All voltages referenced to VSS (GND).
2. Overshoot = VIH(AC) ≤ VDD + 0.7V for t ≤ tCK/2; undershoot = VIL(AC) ≥ –0.5V for t ≤ tCK/2; during normal operation, VDDQ must not exceed VDD.
4.9 TAP AC Electrical Characteristics and Operating Conditions
(+0°C ≤ TC ≤ +95°C; +1.7V ≤ VDD ≤ +1.9V)
Description
Symbol
Min
Max
Units
Clock
Clock Cycle Time
tTHTH
20
ns
Clock Frequency
fTF
50
MHz
Clock HIGH Time
tTHTL
10
ns
Clock LOW Time
tTLTH
10
ns
TDI/TDO times
TCK LOW to TDO unknown
tTLOX
0
ns
TCK LOW to TDO valid
tTLOV
10
ns
TDI valid to TCK High
tDVTH
5
ns
TCK HIGH to TDI invalid
tTHDX
5
ns
Setup times
TMS Setup
tMVTH
5
ns
Capture Setup
tCS
5
ns
Hold Times
TMS hold
tTMHX
5
ns
Capture hold
tCH
5
ns
Note: tCS and tCH refer to the setup and hold time requirements of latching data from the boundary scan register.
|S49NLC93200,|S49NLC18160,|S49NLC36800
J\/ / / /\/
‘W W %2<>< 9%="" i="">
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
30
4.10 TAP Timing
0 1 2 3 4 5 6 7
Test Mode
Clock (CK)
Test Mode
Select (TMS)
Test Data-In
(TDI)
tMVTH tTHMX
tDVTH tTHDX
Test Data-Out
(TDO)
tTLOX
Don’t Care Undefined
tTHTL tTLTH tTHTH
tTLOV
4.11 TAP Instruction Codes
Instruction
Code
Description
EXTEST
0000
0000
Captures Input and Output ring contents. Places the boundary scan register between TDI
and TDO. This operation does not affect device operations
IDCODE
0010
0001
Loads the ID register with the vendor ID code and places the register between TDI and
TDO; This operation does not affect device operations
SAMPLE/PRELOAD
0000
0101
Captures I/O ring contents; Places the boundary scan register between TDI and TDO
CLAMP
0000
0111
Selects the bypass register to be connected between TDI and TDO; Data driven by output
balls are determined from values held in the boundary scan register
High-Z
0000
0011
Selects the bypass register to be connected between TDI and TDO; All outputs are forced
into High-Z
BYPASS
1111
1111
Places the bypass register between TDI and TDO; This operation does not affect device
operations
Note: All other remaining instruction codes not mentioned in the above table are reserved and should not be used.
4.12 Identification (ID) Register Definition
Instruction Field
All Devices
Description
Revision number (31:28)
abcd
ab = die revision
cd = 00 for x9, 01 for x18, 10 for x36
Device ID (27:12)
00jkidef10100111
def = 000 for 288Mb, 001 for 576Mb
i = 0 for common I/O, 1 for separate I/O
jk = 01 for RLDRAM 2 Memory
Vendor ID code (11:1)
000 1101 0101
Allows unique identification of vendor
ID register presence indicator (0)
1
Indicates the presence of an ID register
4.13 TAP Input AC Logic Levels
(+0°C ≤ TC ≤ +95°C; +1.7V ≤ VDD ≤ +1.9V, unless otherwise noted)
Description
Symbol
Min
Max
Units
Input high (logic 1) voltage
VIH
VREF + 0.3
-
V
Input low (logic 0) voltage
VIL
-
VREF - 0.3
V
Note: All voltages referenced to VSS (GND).
|S49NLC93200,|S49NLC18150,|S49NLC35800 m
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
31
4.14 Boundary Scan Order
Signal name Bump Signal name Bump Signal name Bump
x9 x18 x36 ID x9 x18 x36 ID x9 x18 x36 ID
1DK DK DK1 K1 39 DNU DNU DQ30 R11 77 DNU DNU DQ2 C11
2 DK# DK# DK1# K2 40 DNU DNU DQ30 R11 78 DNU DNU DQ2 C11
3CS# CS# CS# L2 41 DNU DNU DQ32 P11 79 DQ1 DQ1 DQ3 C10
4 REF# REF# REF# L1 42 DNU DNU DQ32 P11 80 DQ1 DQ1 DQ3 C10
5 WE# WE# WE# M1 43 DQ5 DQ10 DQ33 P10 81 DNU DNU DQ0 B11
6 A17 A17 A17 M3 44 DQ5 DQ10 DQ33 P10 82 DNU DNU DQ0 B11
7 A16 A16 A16 M2 45 DNU DNU DQ34 N11 83 DQ0 DQ0 DQ1 B10
8 A18 A18 A18 N1 46 DNU DNU DQ34 N11 84 DQ0 DQ0 DQ1 B10
9 A15 A15 A15 P1 47 DQ4 DQ9 DQ35 N10 85 DNU DQ4 DQ9 B3
10 DNU DQ14 DQ25 N3 48 DQ4 DQ9 DQ35 N10 86 DNU DQ4 DQ9 B3
11 DNU DQ14 DQ25 N3 49 DM DM DM P12 87 DNU DNU DQ8 B2
12 DNU DNU DQ24 N2 50 A19 A19 (A19) N12 88 DNU DNU DQ8 B2
13 DNU DNU DQ24 N2 51 A11 A11 A11 M11 89 DNU DQ5 DQ11 C3
14 DNU DQ15 DQ23 P3 52 A12 A12 A12 M10 90 DNU DQ5 DQ11 C3
15 DNU DQ15 DQ23 P3 53 A10 A10 A10 M12 91 DNU DNU DQ10 C2
16 DNU DNU DQ22 P2 54 A13 A13 A13 L12 92 DNU DNU DQ10 C2
17 DNU DNU DQ22 P2 55 A14 A14 A14 L11 93 DNU DQ6 DQ13 D3
18 DNU QK1 QK1 R2 56 BA1 BA1 BA1 K11 94 DNU DQ6 DQ13 D3
19 DNU QK1# QK1# R3 57 CK# CK# CK# K12 95 DNU DNU DQ12 D2
20 DNU DNU DQ20 T2 58 CK CK CK J12 96 DNU DNU DQ12 D2
21 DNU DNU DQ20 T2 59 BA0 BA0 BA0 J11 97 DNU DNU DQ14 E2
22 DNU DQ16 DQ21 T3 60 A4 A4 A4 H11 98 DNU DNU DQ14 E2
23 DNU DQ16 DQ21 T3 61 A3 A3 A3 H12 99 DNU DQ7 DQ15 E3
24 DNU DNU DQ18 U2 62 A0 A0 A0 G12 100 DNU DQ7 DQ15 E3
25 DNU DNU DQ18 U2 63 A2 A2 A2 G10 101 DNU DNU DQ16 F2
26 DNU DQ17 DQ19 U3 64 A1 A1 A1 G11 102 DNU DNU DQ16 F2
27 DNU DQ17 DQ19 U3 65 A20 (A20) (A20) E12 103 DNU DQ8 DQ17 F3
28 ZQ ZQ ZQ V2 66 QVLD QVLD QVLD F12 104 DNU DQ8 DQ17 F3
29 DQ8 DQ13 DQ27 U10 67 DQ3 DQ3 DQ7 F10 105 (A21) (A21) (A21) E1
30 DQ8 DQ13 DQ27 U10 68 DQ3 DQ3 DQ7 F10 106 A5 A5 A5 F1
31 DNU DNU DQ26 U11 69 DNU DNU DQ6 F11 107 A6 A6 A6 G2
32 DNU DNU DQ26 U11 70 DNU DNU DQ6 F11 108 A7 A7 A7 G3
33 DQ7 DQ12 DQ29 T10 71 DQ2 DQ2 DQ5 E10 109 A8 A8 A8 G1
34 DQ7 DQ12 DQ29 T10 72 DQ2 DQ2 DQ5 E10 110 BA2 BA2 BA2 H1
35 DNU DNU DQ28 T11 73 DNU DNU DQ4 E11 111 A9 A9 A9 H2
36 DNU DNU DQ28 T11 74 DNU DNU DQ4 E11 112 NF NF DK0# J2
37 DQ6 DQ11 DQ31 R10 75 QK0 QK0 QK0 D11 113 NF NF DK0 J1
38 DQ6 DQ11 DQ31 R10 76 QK0# QK0# QK0# D10
Bit#
Bit#
Bit#
IS49NLC93200, |S49NLC18160,|S49N LC36800
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
32
ORDERING INFORMATION
Commercial Range: TC = 0° to +95°C; TA = 0°C to +70°C
Frequency
Speed
Order Part No.
Organization
Package
400 MHz
2.5ns (tRC=15ns)
IS49NLC93200-25EWBL
32M x 9
144 WBGA, Lead-free
IS49NLC18160-25EWBL
16M x 18
144 WBGA, Lead-free
IS49NLC36800-25EWBL
8M x 36
144 WBGA, Lead-free
400 MHz
2.5ns (tRC=20ns)
IS49NLC93200-25WBL
32M x 9
144 WBGA, Lead-free
IS49NLC18160-25WBL
16M x 18
144 WBGA, Lead-free
IS49NLC36800-25WBL
8M x 36
144 WBGA, Lead-free
300 MHz
3.3ns (tRC=20ns)
IS49NLC93200-33WBL
32M x 9
144 WBGA, Lead-free
IS49NLC18160-33WBL
16M x 18
144 WBGA, Lead-free
IS49NLC36800-33WBL
8M x 36
144 WBGA, Lead-free
200 MHz
5ns (tRC=20ns)
IS49NLC93200-5WBL
32M x 9
144 WBGA, Lead-free
IS49NLC18160-5WBL
16M x 18
144 WBGA, Lead-free
IS49NLC36800-5B
8M x 36
144 FBGA
IS49NLC36800-5BL
8M x 36
144 FBGA, Lead-free
IS49NLC36800-5WBL
8M x 36
144 WBGA, Lead-free
Note: Please contact ISSI for availability of -5 speed grade (200MHz) option. The -33 speed grade (300MHz) option is backward compatible with all
timing specification for slower grades.
IS49NLC93200, |S49NLC18160,|S49N LC36800
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
33
ORDERING INFORMATION
Industrial Range: TC = 40°C to 95°C; TA = 40°C to +85°C
Frequency
Speed
Order Part No.
Organization
Package
400 MHz
2.5ns (tRC=15ns)
IS49NLC93200-25EWBLI
32M x 9
144 WBGA, Lead-free
IS49NLC18160-25EWBLI
16M x 18
144 WBGA, Lead-free
IS49NLC36800-25EWBLI
8M x 36
144 WBGA, Lead-free
400 MHz
2.5ns (tRC=20ns)
IS49NLC93200-25WBLI
32M x 9
144 WBGA, Lead-free
IS49NLC18160-25WBLI
16M x 18
144 WBGA, Lead-free
IS49NLC36800-25WBLI
8M x 36
144 WBGA, Lead-free
300 MHz
3.3ns (tRC=20ns)
IS49NLC93200-33WBLI
32M x 9
144 WBGA, Lead-free
IS49NLC18160-33WBLI
16M x 18
144 WBGA, Lead-free
IS49NLC36800-33WBLI
8M x 36
144 WBGA, Lead-free
200 MHz
5ns (tRC=20ns)
IS49NLC93200-5WBLI
32M x 9
144 WBGA, Lead-free
IS49NLC18160-5WBLI
16M x 18
144 WBGA, Lead-free
IS49NLC36800-5WBLI
8M x 36
144 WBGA, Lead-free
Note: Please contact ISSI for availability of -5 speed grade (200MHz) option. The -33 speed grade (300MHz) option is backward compatible with all
timing specification for slower grades.
|S49NLC93200,|S49NLC18160,|S49NLC36800
_ . 2.530 “Mm—33am
22598 ES m E 1 . mag
63: E: E E: #2
2 0000 0000 2 I a; l NW m 0000 0000 m « 0000 0000 a \ s: \ E m 0000 0000 m ‘ gm ‘ E z 0000 0000 2 :. a: 2: m x 0000 ooooH e. x ‘ a: \ a A 0000 0000 A a: ma «2 a E x 0000 0000 x amm ‘ ‘ 3 w 0000 0000 a am: ‘ ‘ v I 0000 0000 I one med ate 3‘ a 0000 0000 m. a; ‘ a: Z k 0000 0000 u 3,. ‘ ‘ < m="" 0000="" 000="" e="" u="" xaz="" :2="" e:="" x="" a="" 0000="" 000="" a="" z:="" e="" 5355:!on="" w="" u="" 0000="" 0000="" u="" m="" soon="" 0000="" m="" 0000="" 0000="" .="" etezzze="" 2:23:33.="" 5;="" e53="" $5:="" 2="" ‘5“.="" eb:="" 2="" :e="" 5;="" ae="">
IS49NLC93200,IS49NLC18160,IS49NLC36800
Integrated Silicon Solution, Inc. – www.issi.com –
Rev. A2, 06/29/2017
34
Package Code: WB (144-ball WBGA)
Products related to this Datasheet
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144TWBGA
IC DRAM 288M PARALLEL 144TWBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 144FCBGA
IC DRAM 288M PARALLEL 400MHZ
IC DRAM 288M PARALLEL 300MHZ
IC DRAM 288M PARALLEL 400MHZ
IC DRAM 288M PARALLEL 400MHZ