wl
BGU8053
Low noise high linearity amplifier
Rev. 7 — 17 July 2017 Product data sheet
H
W
SO
N
8
1 General description
The BGU8053 is, also known as the BTS1001H, a low noise high linearity amplifier
for wireless infrastructure applications, equipped with fast shutdown to support TDD
systems. The LNA has a high input and output return loss and is designed to operate
between 2 GHz and 6 GHz. It is housed in a 2 mm × 2 mm × 0.75 mm 8-terminal plastic
thin small outline package. The LNA is ESD protected on all terminals.
2 Features and benefits
•Low noise performance: NF = 0.56 dB
•High linearity performance: IP3O = 36 dBm
•High input return loss > 12 dB
•High output return loss > 20 dB
•Unconditionally stable up to 20 GHz
•Programmable bias current (via resistor)
•Small 8-terminal leadless package 2 mm × 2 mm × 0.75 mm
•ESD protection on all terminals
•Moisture sensitivity level 1
•Fast shut down to support TDD systems
•3 V to 5 V single supply
3 Applications
•Wireless infrastructure
•Low noise and high linearity applications
•LTE, W-CDMA, CDMA, GSM
•General-purpose wireless applications
•TDD or FDD systems
•Suitable for small cells
BGU8053
R~biss = specified
Figure 16 Table 9
Table 2. Ordering information
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
2 / 16
4 Quick reference data
Table 1. Quick reference data
f = 2500 MHz; VCC = 5 V; Tamb = 25 °C; input and output 50 Ω; R~bias = 5.1 kΩ; unless otherwise specified. All RF
parameters are measured in an application board as shown in Figure 16 with components listed in Table 9 optimized for
f = 2500 MHz.
Symbol Parameter Conditions Min Typ Max Unit
on state 36 48 60 mAICC supply current
off state - 2.8 - mA
on state 17 18.5 20 dBGass associated gain
off state - -23.5 - dB
NF noise figure [1] - 0.56 0.75 dB
PL(1dB) output power at 1 dB gain compression - 18 - dBm
IP3Ooutput third-order intercept point 2-tone; tone spacing = 1 MHz;Pi = -15
dBm per tone
32 36 - dBm
[1] Connector and Printed-Circuit Board (PCB) losses have been de-embedded.
5 Ordering information
Table 2. Ordering information
PackageType number
Name Description Version
BGU8053 HWSON8 plastic thermal enhanced very very thin small outline package; no
leads; 8 terminals; body 2 × 2 × 0.75 mm
SOT1327-1
6 Block diagram
aaa-021372
RFIN
VBIAS
n.c.
i.c.
RFOUT
n.c.
SHDN
i.c.
BIAS
Figure 1. Block diagram
BGU8053
mrmlnal 1
Transparent lop View
UT
Table 3. Pin description
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
3 / 16
7 Pinning information
7.1 Pinning
Transparent top view
terminal 1
index area
aaa-009791
8
5
6
7
i.c.
i.c.
SHDN
RF_OUT
1
4
3
2
VBIAS
i.c.
n.c.
RF_IN
Figure 2. Pin configuration
7.2 Pin description
Table 3. Pin description
Symbol Pin Description
VBIAS 1 bias voltage
RF_IN 2 RF input
n.c. 3 not connected
i.c. 4, 5, 8 internally connected. Can be grounded or left open in the application
SHDN 6 shutdown
RF_OUT 7 RF output
GND exposed die pad ground
BGU8053
Table 5. Recommended operating conditions
Table 6. Thermal characteristics
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
4 / 16
8 Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage - 6 V
Vctrl(sd) shutdown control voltage - 3 V
ICC supply current - 85 mA
Pi(RF)CW continuous waveform RF input power - 20 dBm
Tstg storage temperature -40 +150 °C
Tjjunction temperature - 150 °C
P power dissipation Tcase ≤ 125 °C [1] - 510 mW
Human Body Model (HBM) According to
ANSI/ESDA/JEDEC standard JS-001-2010
- 1.5 kVVESD electrostatic discharge voltage
Charged Device Model (CDM); According
to JEDEC standard 22-C101B
- 2 kV
[1] Case is ground solder pad.
9 Recommended operating conditions
Table 5. Recommended operating conditions
Symbol Parameter Conditions Min Typ Max Unit
VCC supply voltage 3.3 5 5.25 V
Z0characteristic impedance - 50 - Ω
Tcase case temperature -40 - +85 °C
10 Thermal characteristics
Table 6. Thermal characteristics
Symbol Parameter Conditions Typ Unit
Rth(j-case) thermal resistance from junction to case [1] [2] 50 K/W
[1] Case is ground solder pad.
[2] Thermal resistance measured using infrared measurement technique, device mounted on application board and placed in still air.
BGU8053
d output 5!] otherwise
n Figure 16 Table 9
output 50 1) otherwise
Figure 16 Table 9
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
5 / 16
11 Characteristics
Table 7. Characteristics
f = 2500 MHz; VCC = 5 V; Tamb = 25 °C; input and output 50 Ω; Rbias = 5.1 kΩ; unless otherwise specified. All RF parameters
are measured in an application board as shown in Figure 16 with components listed in Table 9 optimized for f = 2500 MHz
Symbol Parameter Conditions Min Typ Max Unit
on state 36 48 60 mAICC supply current
off state - 2.8 - mA
on state 17 18.5 20 dBGass associated gain
off state - -23.5 - dB
NF noise figure [1] - 0.56 0.75 dB
PL(1dB) output power at
1 dB gain compression
- 18 - dBm
2-tone; tone spacing = 1 MHz;Pi = -15 dBm
per tone
32 36 - dBmIP3Ooutput third-order intercept point
2-tone; tone spacing = 1 MHz;Pi = -15 dBm
per tone
[2] 30 34 - dBm
on state - 12.2 - dBRLin input return loss
off state - 6.3 - dB
RLout output return loss - 28.0 - dB
ISL isolation - 22.0 - dB
ts(pon) power-on settling time Pi = -20 dBm; SHDN (pin 6) from HIGH to
LOW
[2] - 1.4 - μs
ts(poff) power-off settling time Pi = -20 dBm; SHDN (pin 6) from LOW to
HIGH
[2] - 0.4 - μs
K Rollett stability factor both on state and off state up to f = 20 GHz 1 - -
Rpd(SHDN) pull-down resistance on pin SHDN - 30 - kΩ
[1] Connector and Printed-Circuit Board (PCB) losses have been de-embedded.
[2] For TDD systems where fast switching is required, the value of C1 and C2 should be changed to 100 pF.
Table 8. Shutdown control
VCC = 5 V; Tamb = 25 °C; input and output 50 Ω; Rbias = 5.1 kΩ; unless otherwise specified. All RF parameters are measured
in an application board as shown in Figure 16 with components listed in Table 9 optimized for f = 2500 MHz
State Vctrl(sd) [1] Unit
on state ≤ 0.6 V
off state ≥ 1.2 V
[1] Voltage on pin 6 (SHDN).
BGU8053
3557010275 5357019275
3557010255 5357019255
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
6 / 16
11.1 Graphics
aaa-010275
2 2.4 2.8 3.2 3.6 4
10
14
18
22
26
f (GHz)
Gp
Gp
(dB)(dB)
(1)(1)
(2)(2)
(3)(3)
VCC = 5 V; ICC = 48 mA.
(1) Tamb = -40°C
(2) Tamb = +25°C
(3) Tamb = +85°C
Figure 3. Power gain as a function of frequency; typical
values
aaa-010276
2 2.4 2.8 3.2 3.6 4
0
5
10
15
20
25
f (GHz)
Gp
Gp
(dB)(dB)
(3)(3)
(2)(2)
(1)(1)
VCC = 5 V; Tamb = 25°C.
(1) ICC = 30 mA
(2) ICC = 45 mA
(3) ICC = 60 mA
Figure 4. Power gain as a function of frequency; typical
values
aaa-010285
2 2.4 2.8 3.2 3.6 4
0
0.4
0.8
1.2
1.6
f (GHz)
NFNF
(dB)(dB)
(1)(1)
(2)(2)
(3)(3)
VCC = 5 V;ICC = 48 mA.
(1) Tamb = -40°C
(2) Tamb = +25°C
(3) Tamb = +85°C
Figure 5. Noise figure as a function of frequency; typical
values
aaa-010286
2 2.4 2.8 3.2 3.6 4
0
0.2
0.4
0.6
0.8
1
1.2
f (GHz)
NFNF
(dB)(dB)
(3)(3)
(2)(2)
(1)(1)
VCC = 5 V; Tamb = 25°C.
(1) ICC = 30 mA
(2) ICC = 45 mA
(3) ICC = 60 mA
Figure 6. Noise figure as a function of frequency; typical
values
BGU8053
5337910277 5357019275
5337009929 5357009939
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
7 / 16
aaa-010277
2 2.4 2.8 3.2 3.6 4
-20
-15
-10
-5
0
f (GHz)
RLin
RLin
(dB)(dB)
(3)(3)
(2)(2)
(1)(1)
VCC = 5 V; ICC = 48 mA.
(1) Tamb = -40°C
(2) Tamb = +25°C
(3) Tamb = +85°C
Figure 7. Input return loss as a function of frequency;
typical values
aaa-010278
2 2.4 2.8 3.2 3.6 4
-40
-30
-20
-10
0
f (GHz)
RLout
RLout
(dB)(dB)
(3)(3)
(2)(2)
(1)(1)
VCC = 5 V; ICC = 48 mA.
(1) Tamb = -40°C
(2) Tamb = +25°C
(3) Tamb = +85°C
Figure 8. Output return loss as a function of frequency;
typical values
aaa-009929
0 0.5 1 1.5 2 2.5 3 3.5 4
-40
-20
0
20
40
f (GHz)
s-parss-pars
(dB)(dB)
S11
S11
S21
S21
S12
S12
S22
S22
VCC = 5 V; Tamb = 25°C; ICC = 48 mA.
Figure 9. Wideband S-parameters as function of
frequency; typical values
aaa-009930
0 4 8 12 16 20
0
1
2
3
4
5
f (GHz)
KK
(3)(3)
(2)(2)
(1)(1)
VCC = 5 V; ICC = 48 mA.
(1) Tamb =- 40°C
(2) Tamb = +25°C
(3) Tamb = +85°C
Figure 10. Rollett stability factor as a function of
frequency; typical values
BGU8053
3537099931 3357009932
5537009933 5537909934
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
8 / 16
aaa-009931
1.9 2.2 2.5 2.8 3.1 3.4 3.7 4
30
32
34
36
38
40
f (GHz)
IP3O
IP3O
(dBm)(dBm)
(3)(3)
(2)(2)
(1)(1)
VCC = 5 V; Pi= -15 dBm per tone; ICC = 48 mA.
(1) Tamb = -40°C
(2) Tamb = +25°C
(3) Tamb = +85°C
Figure 11. Output third-order intercept point as a
function of frequency; typical values
aaa-009932
30 35 40 45 50 55 60
30
32
34
36
38
40
ICC (mA)
IP3O
IP3O
(dBm)(dBm)
(1)(1)
(2)(2)
(3)(3)
VCC = 5 V; Pi = -15 dBm per tone; Tamb = 25°C.
(1) f = 2000 MHz
(2) f = 2500 MHz
(3) f = 3000 MHz
Figure 12. Output third-order intercept point as a
function of supply current; typical values
aaa-009933
1.9 2.2 2.5 2.8 3.1 3.4 3.7 4
15
16
17
18
19
20
f (GHz)
PL(1dB)
PL(1dB)
(dBm)(dBm)
(3)(3)
(2)(2)
(1)(1)
VCC = 5 V; ICC = 48 mA.
(1) Tamb = -40°C
(2) Tamb = +25°C
(3) Tamb = +85°C
Figure 13. Output power at 1 dB gain compression as a
function of frequency; typical values
aaa-009934
30 35 40 45 50 55 60
10
12
14
16
18
20
ICC (mA)
PL(1dB)
PL(1dB)
(dBm)(dBm)
(1)(1)
(2)(2)
(3)(3)
VCC = 5 V; Tamb = 25°C.
(1) f = 2000 MHz
(2) f = 2500 MHz
(3) f = 3000 MHz
Figure 14. Output power at 1 dB gain compression as a
function of supply current; typical values
BGU8053
ass-020454
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
9 / 16
Rbias (kΩ)
1 102
10
aaa-020454
20
30
40
10
50
60
70
lcc
(mA)
0
(1)
(2)
(3)
(4)
(5)
Tamb = 25°C
(1) VCC = 3.0 V
(2) VCC = 3.3 V
(3) VCC = 4.0 V
(4) VCC = 4.5 V
(5) VCC = 5 V
Figure 15. ICC as a function of Rbias, typical values
BGU8053
Table 9
4|—|
E
gnu-1799774
See figure 16
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
10 / 16
12 Application information
aaa-009774
8
7
6
5
1
2
3
4
V
C
C
V
c
t
rl
(sd
)
G
N
D
C4
C3
C2C1
C5
Rbias
RFin RFout
R1
L1
See Table 9 for a list of components.
Figure 16. Schematic of application board
Table 9. List of components
See figure 16 for schematics.
Component Description Value Remarks
100 nFC1, C2 capacitor
100 pF recommended for TDD systems
C3, C5 capacitor 10 pF
C4 capacitor 10 nF
L1 inductor 15 nH
R1 resistor 10 Ω
5.1 kΩ VCC = 5 VRbias resistor
2.3 kΩ VCC = 3.3 V
BGU8053
figure 16 Table 9
cc
figure 16 Table 9
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
11 / 16
Table 10. Typical performance BGU8053 application board VCC = 5 V
All RF parameters are measured at the application board as shown in figure 16. With the components as listed in Table 9
while optimized for: f = 2500 MHz, VCC = 5 V, ICC = 48 mA and Tamb = 25 °C.
f (MHz)Symbol Parameter Conditions
2000 2300 2500 2700 3000 3400 3500 3800
G gain 20.2 19.0 18.3 17.6 16.6 15.4 15.1 14.2
RLin input return loss 11.0 11.8 12.3 12.6 13.3 14.0 13.8 14.9
RLout output return loss 30.1 28.9 28.7 27.1 23.4 18.2 17.3 14.7
PL(1dB) output power at 1 dB
gain compression
18.5 18.6 18.2 18.1 18.2 16.9 16.2 14.9
[1] 35.5 35.4 35.4 35.2 34.3 33.4 33.3 32.5IP3Ooutput third-order
intercept point [1] [2] 34.8 36.3 36.3 36.4 35.6 32.5 33.1 31.9
NF noise figure [3] 0.52 0.59 0.63 0.68 0.67 0.76 0.78 0.87
[1] 2-Tone; tone spacing = 1 MHz, Po = 5 dBm per tone.
[2] For applications where fast switching is required, the value of C1 and C2 should be changed to 100 pF.
[3] Connector and board losses not de-embedded.
Table 11. Typical performance BGU8053 application board VCC = 3.3 V
All RF parameters measured at application board shown in figure 16. With the components as listed in Table 9 while
optimized for 2500 MHz, VCC = 3.3 V, ICC = 48 mA, Tamb =25°C
f (MHz)Symbol Parameter Conditions
2000 2300 2500 2700 3000 3400 3500 3800
G gain 20.2 18.9 18.1 17.4 16.4 15.3 15.0 14.1
RLin input return loss 11.3 12.1 12.4 14.1 13.6 13.7 15.0 15.3
RLout output return loss 32.9 29.5 27.8 27.5 23.4 18.6 17.7 15.4
PL(1dB) output power at
1 dB gain
compression
10.0 11.4 12.4 12.2 12.4 14.0 12.8 12.7
[1] 30.5 30.3 28.8 29.3 27.8 29.5 27.9 26.1IP3Ooutput third-order
intercept point [1] [2] 31.0 30.7 28.8 29.3 27.4 29.4 27.6 26.0
NF noise figure [3] 0.55 0.58 0.60 0.63 0.69 0.78 0.80 0.89
[1] 2-Tone; tone spacing = 1 MHz, Po = 5 dBm per tone.
[2] For TDD systems C1 and C2 have to be 100 pF.
[3] Connector and board losses not de-embedded.
BGU8053
stoua: plastic mennal enhanced very very min small ouuine package; no leads;
,f
D \ \
e; an o A a
D + Q (,0 PD
1:, III
\
‘ ‘r:
‘ “Egg
E}@ W
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
12 / 16
13 Package outline
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1327-1 MO-229
sot1327-1_po
12-04-11
12-04-15
Unit
mm
max
nom
min
0.80
0.75
0.70
0.05
0.03
0.00
0.2
2.05
2.00
1.95
1.25
1.20
1.15
2.05
2.00
1.95
0.5 1.5
0.35
0.05
A
Dimensions (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
HWSON8: plastic thermal enhanced very very thin small outline package; no leads;
8 terminals; body 2 x 2 x 0.75 mm SOT1327-1
A1b
0.30
0.25
0.20
c D(1) DhE(1) Eh
0.65
0.60
0.55
0.40
0.35
0.30
e e1K L v
0.1
w
0.05
y y1
0.1
0 1 mm
scale
C
y
C
y1
c
A1
A
terminal 1
index area
terminal 1
index area 1/2 e
Dh
1 4
8 5
Eh
L
K
detail X
BD A
E
b
e
e1
AC Bv
Cw
X
Figure 17. Package outline SOT1327-1 (HWSON8)
BGU8053
Table 12. Abbreviations
Table 13. Revision history
Section 11.1
Table 4
Table 5 "Recommended operaling oondilions"
Section 1 "General desoriplion"
Section 2 "Fealures and benefl "
Figure 1 "Block diagram" on page Z
An additional curve added Fiqure "Oulnul Dower al 1 dB qain compression as a luno1ion ol supply
current' apical values" on page 8
Rbias Table 9 "List of comgonents"
Table 11 "Tvnioal Derlormanoe BGU8053 applioalion board VCC = 3.3 V“ on Daqe 11
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
13 / 16
14 Abbreviations
Table 12. Abbreviations
Acronym Description
CDMA Code Division Multiple Access
ESD ElectroStatic Discharge
FDD Frequency-Division Duplexing
GSM Global System for Mobile Communication
LNA Low Noise Amplifier
LTE Long-Term Evolution
RF Radio Frequency
TDD Time-Division Duplexing
W-CDMA Wideband Code Division Multiple Access
15 Revision history
Table 13. Revision history
Document ID Release date Data sheet status Change notice Supersedes
BGU8053 v.7 201707017 Product data sheet - BGU8053 v.6
Modifications: •Section 11.1 has been changed
BGU8053 v.6 20170608 Product data sheet - BGU8053 v.5
Modifications: •Table 4: the maximum value of VESD has been changed into 1.5 kV
BGU8053 v.5 20170502 Product data sheet - BGU8053 v.4
Modifications: •Table 5 "Recommended operating conditions": the minimum value of VCC has been changed into
3.3 V
BGU8053 v.4 20170120 Product data sheet - BGU8053 v.3
Modifications: •Section 1 "General description": added BTS1001H according to our new naming convention
BGU8053 v.3 20160418 Product data sheet - BGU8053 v.2
Modifications: •3 V to 5 V single supply added to Section 2 "Features and benefits"
•Added Figure 1 "Block diagram" on page 2
•An additional curve added Figure "Output power at 1 dB gain compression as a function of supply
current; typical values" on page 8
•Added remark to Rbias in Table 9 "List of components"
•Added Table 11 "Typical performance BGU8053 application board VCC = 3.3 V" on page 11
BGU8053 v.2 20131230 Product data sheet - BGU8053 v.1
Modifications: •Table 4 on page 3: The maximum value for Vctrl(sd) has been corrected to 3 V.
BGU8053 v.1 20131127 Product data sheet - -
BGU8053
ince lms dacumem w
hm llwww nxgmm
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
14 / 16
16 Legal information
16.1 Data sheet status
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product
development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple
devices. The latest product status information is available on the Internet at URL http://www.nxp.com.
16.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences
of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the
relevant full data sheet, which is available on request via the local NXP
Semiconductors sales office. In case of any inconsistency or conflict with the
short data sheet, the full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
NXP Semiconductors and its customer, unless NXP Semiconductors and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the NXP Semiconductors product
is deemed to offer functions and qualities beyond those described in the
Product data sheet.
16.3 Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, NXP Semiconductors does not
give any representations or warranties, expressed or implied, as to the
accuracy or completeness of such information and shall have no liability
for the consequences of use of such information. NXP Semiconductors
takes no responsibility for the content in this document if provided by an
information source outside of NXP Semiconductors. In no event shall NXP
Semiconductors be liable for any indirect, incidental, punitive, special or
consequential damages (including - without limitation - lost profits, lost
savings, business interruption, costs related to the removal or replacement
of any products or rework charges) whether or not such damages are based
on tort (including negligence), warranty, breach of contract or any other
legal theory. Notwithstanding any damages that customer might incur for
any reason whatsoever, NXP Semiconductors’ aggregate and cumulative
liability towards customer for the products described herein shall be limited
in accordance with the Terms and conditions of commercial sale of NXP
Semiconductors.
Right to make changes — NXP Semiconductors reserves the right to
make changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — NXP Semiconductors products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of an NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors and its suppliers accept no liability for
inclusion and/or use of NXP Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at the customer’s own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes
no representation or warranty that such applications will be suitable
for the specified use without further testing or modification. Customers
are responsible for the design and operation of their applications and
products using NXP Semiconductors products, and NXP Semiconductors
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the NXP
Semiconductors product is suitable and fit for the customer’s applications
and products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with
their applications and products. NXP Semiconductors does not accept any
liability related to any default, damage, costs or problem which is based
on any weakness or default in the customer’s applications or products, or
the application or use by customer’s third party customer(s). Customer is
responsible for doing all necessary testing for the customer’s applications
and products using NXP Semiconductors products in order to avoid a
default of the applications and the products or of the application or use by
customer’s third party customer(s). NXP does not accept any liability in this
respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — NXP Semiconductors
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nxp.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. NXP Semiconductors hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of NXP Semiconductors products by customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or
the grant, conveyance or implication of any license under any copyrights,
patents or other industrial or intellectual property rights.
BGU8053
NXP Semiconductors BGU8053
Low noise high linearity amplifier
BGU8053 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2017. All rights reserved.
Product data sheet Rev. 7 — 17 July 2017
15 / 16
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific NXP Semiconductors product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor
tested in accordance with automotive testing or application requirements.
NXP Semiconductors accepts no liability for inclusion and/or use of non-
automotive qualified products in automotive equipment or applications. In
the event that customer uses the product for design-in and use in automotive
applications to automotive specifications and standards, customer (a) shall
use the product without NXP Semiconductors’ warranty of the product for
such automotive applications, use and specifications, and (b) whenever
customer uses the product for automotive applications beyond NXP
Semiconductors’ specifications such use shall be solely at customer’s own
risk, and (c) customer fully indemnifies NXP Semiconductors for any liability,
damages or failed product claims resulting from customer design and use
of the product for automotive applications beyond NXP Semiconductors’
standard warranty and NXP Semiconductors’ product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
16.4 Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
BGU8053
NXP Semiconductors BGU8053
Low noise high linearity amplifier
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section 'Legal information'.
© NXP B.V. 2017. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 17 July 2017
Document number:
Contents
1 General description ............................................ 1
2 Features and benefits .........................................1
3 Applications .........................................................1
4 Quick reference data .......................................... 2
5 Ordering information .......................................... 2
6 Block diagram ..................................................... 2
7 Pinning information ............................................ 3
7.1 Pinning ............................................................... 3
7.2 Pin description ................................................... 3
8 Limiting values ....................................................4
9 Recommended operating conditions ................ 4
10 Thermal characteristics ......................................4
11 Characteristics .................................................... 5
11.1 Graphics .............................................................6
12 Application information ....................................10
13 Package outline .................................................12
14 Abbreviations .................................................... 13
15 Revision history ................................................ 13
16 Legal information .............................................. 14