OITIROH
Cat. No. N142-E1-02 Single-phase Current Relay K8AB-AS 1
Single-phase Current Relay
K8AB-AS
Ideal for current monitoring for industrial
facilities and equipment.
• Monitor for overcurrents or undercurrents.
• Manual resetting and automatically resetting supported by one
Relay.
• Startup lock and operating time can be set separately.
• One SPDT output relay, 6 A at 250 VAC (resistive load).
• Output relay can be switched between normally open and
normally closed.
• Process control signal (4 to 20 mA) supported.
• Commercial CT input signal (0 to 1 A, 0 to 5 A) supported.
• Output status can be monitored using LED indicator.
Model Number Structure
■Model Number Legend
1. Basic Model
K8AB: Measuring and Monitoring Relays
2. Functions
AS: Single-phase Current Relay (One-sided operation)
3. Measuring Current
1: 2 to 20 mA AC/DC, 10 to 100 mA AC/DC, 50 to 500 mA AC/DC
2: 0.1 to 1 A AC/DC, 0.5 to 5 A AC/DC, 0.8 to 8 A AC/DC
3: 10 to 100 A AC, 20 to 200 A AC (See note.)
Note: The K8AB-AS3 is specially designed to be used in combination with the OMRON K8AC-CT200L Current Transformer (CT). (Direct input is
not possible.)
4. Supply Voltage
24 VDC: 24 VDC
24 VAC: 24 VAC
100-115 VAC: 100 to 115 VAC
200-230 VAC: 200 to 230 VAC
123 4
K8AB-@@
omRon
OMRON CT
Other CTs
2Single-phase Current Relay K8AB-AS Cat. No. N142-E1-02
Ordering Information
■List of Models
Note: 1. Models with a 24-VDC power supply have a non-isolated power supply.
The inputs and power supply are connected internally, so a malfunction may occur due to an unwanted current path if the inputs and
power supply are connected to the same line.
If an unwanted current path exists, use a K8AB AC Power Supply or isolate with an external power supply.
2. The K8AB-AS3 is designed to be used in combination with an OMRON K8AC-CT200L Current Transformer (CT). (Direct input is not
possible.)
■Accessory (Order Separately)
OMRON CT
Other CTs
Ratings and Specifications
■Input Range
Single-phase Current Relay Measuring current Supply voltage Model
2 to 20 mA AC/DC,
10 to 100 mA AC/DC,
50 to 500 mA AC/DC
24 VDC, not insulated K8AB-AS1 24 VDC (See note 1.)
24 VAC, insulated K8AB-AS1 24 VAC
100-115 VAC, insulated K8AB-AS1 100-115 VAC
200-230 VAC, insulated K8AB-AS1 200-230 VAC
0.1 to 1 A AC/DC,
0.5 to 5 A AC/DC,
0.8 to 8 A AC/DC
24 VDC, not insulated K8AB-AS2 24 VDC (See note 1.)
24 VAC, insulated K8AB-AS2 24 VAC
100-115 VAC, insulated K8AB-AS2 100-115 VAC
200-230 VAC, insulated K8AB-AS2 200-230 VAC
10 to 100 A AC,
20 to 200 A AC
(See note 2.)
24 VDC, not insulated K8AB-AS3 24 VDC (See note 1.)
24 VAC, insulated K8AB-AS3 24 VAC
100-115 VAC, insulated K8AB-AS3 100-115 VAC
200-230 VAC, insulated K8AB-AS3 200-230 VAC
Current Transformer Input range Applicable Relay Model
10 to 100 A AC,
20 to 200 A AC
K8AB-AS3 K8AC-CT200L
CT current on secondary side Applicable Relay
0 to 1 A AC,
0 to 5 A AC
K8AB-AS2
Model Range Connection terminal Input impedance Overload capacity
K8AB-AS1 2 to 20 mA AC/DC I1-COM Approx. 5 Ω120% max. input continuous
150% max. input for 1 s
10 to 100 mA AC/DC I2-COM Approx. 1 Ω
50 to 500 mA AC/DC I3-COM Approx. 0.2 Ω
K8AB-AS2 0.1 to 1 A AC/DC I1-COM Approx. 0.12 Ω (load: 0.5 VA)
0.5 to 5 A AC/DC I2-COM Approx. 0.02 Ω (load: 1.5 VA)
0.8 to 8 A AC/DC I3-COM Approx. 0.02 Ω (load: 3 VA)
K8AB-AS3 10 to 100 A AC I2-COM Uses commercial CT 120% max. input continuous
200% max. input for 30 s
600% max. input for 1 s
20 to 200 A AC I3-COM Uses commercial CT
Ol'nROD
Cat. No. N142-E1-02 Single-phase Current Relay K8AB-AS 3
■Ratings
Note: Models with a 24-VDC power supply have a non-isolated power supply; the inputs and power supply are connected internally. If both the
input and power supply are grounded, an unwanted current path will be created and the Unit will not operate normally.
If an unwanted current path exists, use a K8AB model with an AC power supply or use an isolated DC power supply.
Power supply
voltage
Non-isolated power supply 24 VDC (See note.)
Isolated power supply 24 VAC, 100 to 115 VAC, 200 to 230 VAC
Power consumption 24 VDC: 1 W max.
24 VAC: 4 VA max.
100 to 115 VAC: 4 VA max.
200 to 230 VAC: 5 VA max.
Operating value setting range (SV) 10% to 100% of maximum measuring current
K8AB-AS1: 2 to 20 mA AC/DC
10 to 100 mA AC/DC
50 to 500 mA AC/DC
K8AB-AS2: 0.1 to 1 A AC/DC
0.5 to 5 A AC/DC
0.8 to 8 A AC/DC
K8AB-AS3: When used together with a K8AC-CT200L Current Transformer
10 to 100 A AC
20 to 200 A AC
Operating value 100% operation at set value
Reset value setting range (HYS.) 5% to 50% of operating value
Reset method Manual reset/automatic reset (switchable)
Note: Manual reset: Turn OFF power supply for 1 s or longer.
Operating time setting range (T) 0.1 to 30 s
Startup lock time setting range (LOCK)
Note: Enabled only for overcurrent operation.
0 to 30 s
(The startup lock timer starts when the input has reached approximately 30% or more of the set value.)
Note: Enabled only for overcurrent operation.
Indicators Power (PWR): Green, Relay output (RY): Yellow, Alarm outputs (ALM): Red
Input impedance Refer to the “Input Range” on the previous page.
Output relays One SPDT relay (NO/NC switched using DIP switch.)
Output relay ratings Rated load
Resistive load
6 A at 250 VAC (cosφ = 1)
6 A at 30 VDC (L/R = 0 ms)
Inductive load
1 A at 250 VAC (cosφ = 0.4)
1 A at 30 VDC (L/R = 7 ms)
Maximum contact voltage: 250 VAC
Maximum contact current: 6 A AC
Maximum switching capacity: 1,500 VA
Minimum load: 10 mA at 5 VDC
Mechanical life: 10,000,000 operations
Electrical life: Make: 50,000 times, Break: 30,000 times
Ambient operating temperature −20 to 60°C (with no condensation or icing)
Storage temperature −40 to 70°C (with no condensation or icing)
Ambient operating humidity 25% to 85% (with no condensation)
Storage humidity 25% to 85% (with no condensation)
Altitude 2,000 m max.
Terminal screw tightening torque 0.49 N·m
Terminal wiring method Recommended wire
Solid wire: 2.5 mm2
Twisted wires: AWG16, AWG18
Note: 1. Ferrules with insulating sleeves must be used with twisted wires.
2. Two wires can be twisted together.
Recommended ferrules
Al 1,5-8BK (for AWG16) manufactured by Phoenix Contact
Al 1-8RD (for AWG18) manufactured by Phoenix Contact
Al 0,75-8GY (for AWG18) manufactured by Phoenix Contact
Case color Munsell 5Y8/1
Case material ABS resin (self-extinguishing resin) UL94-V0
Weight DC models: Approx. 110 g
AC models: Approx. 150 g
Mounting Mounted to DIN Track or via M4 screws (tightening torque: 1.2 N·m)
Dimensions 22.5 (W) × 90 (H) × 100 (D) mm
Ol'nROD
4Single-phase Current Relay K8AB-AS Cat. No. N142-E1-02
■Specifications
Allowable power supply voltage range 85% to 110% of power supply voltage
Allowable power supply frequency range 50/60 Hz ±5 Hz
Input frequency range K8AB-AS1 and K8AB-AS2: DC input or AC input (45 to 65 Hz)
K8AB-AS3: AC input (45 to 65 Hz)
Overload capacity K8AB-AS1 and K8AB-AS2: Continuous input: 120% of maximum input, 1 s max.: 150% of maximum input.
K8AB-AS3: Continuous input: 120% of maximum input, 30 s max.: 200% of maximum input,
1 s max.: 600% of maximum input
Note: Overload capacity of primary side of CT.
Setting error Operating value Set value ±10% full scale
Reset value
Operating time
Startup lock time
Repeat error Operating value Operating value ±2%
Error calculation: Error = ((Maximum operating value − Minimum operating value (over 10 operations))/2)/
Average value × 100%
Reset value Reset value ±2%
Error calculation: Error = ((Maximum reset value − Minimum reset value (over 10 resets))/2)/Average value
× 100%
Operating time Operating time repeat error: ±50 ms
Overcurrent: Measured when input suddenly changes from 0% to 120% of setting.
Undercurrent: Measured when input suddenly changes from 120% to 0% of setting.
Startup lock time Startup lock time repeat error: ±50 ms (measured at sudden change from 0% to 120% of setting)
Temperature influence Operating value
Drift based on measured value at standard temperature:
−20°C to standard temperature: ±1,000 ppm/°C max.
Standard temperature to 60°C: ±1,000 ppm/°C max.
(Humidity: 25% to 80%)
Operating time
Fluctuation based on measured value at standard temperature:
−20°C to standard temperature: ±10% max.
Standard temperature to 60°C: ±10% max.
(Humidity: 25% to 80%)
Humidity influence Operating value
Based on ambient humidity of 65%
25% to 80%: ±5% max.
Operating time
Based on ambient room humidity
25% to 80%: ±10% max.
Influence of power supply voltage Operating value: ±5% max.
Operating time: ±10% max.
Note: The error in the operating value and operating time under standard conditions.
Influence of power supply frequency Operating value: ±5% max. (at 45 to 65 Hz)
Operating time: ±10% max. (at 45 to 65 Hz)
Note: The error in the operating value and operating time under standard conditions.
Influence of input frequency Operating value (45 to 65 Hz)
K8AB-AS1 and K8AB-AS2: ±5% max.
K8AB-AS3: ±10% max.
Operating time (45 to 65 Hz)
±10% max.
Note: The error in the operating value and operating time under standard conditions.
Applicable
standards
Conforming standards EN60255-5 and EN60255-6
Installation environment (Pollution Degree 2, Overvoltage Category III)
EMC EN61326
Safety standards UL508
Insulation resistance 20 MΩ min.
Between external terminals and case
Between power supply terminals and input terminals (excluding models with DC power supply)
Between power supply terminals and output terminals
Between input terminals and output terminals
Dielectric strength 2,000 VAC for one minute
Between external terminals and case
Between power supply terminals and input terminals (excluding models with DC power supply)
Between power supply terminals and output terminals
Between input terminals and output terminals
Noise immunity 1,500 V power supply terminal common/normal mode
Square-wave noise of ±1 µs/100 ns pulse width with 1-ns rise time
Vibration resistance Frequency 10 to 55 Hz, 0.35-mm single amplitude, acceleration 50 m/s2
10 sweeps of 5 min each in X, Y, and Z directions
Shock resistance 100 m/s2, 3 times each in 6 directions along three axes (up/down, left/right, forward/backward)
Degree of protection Terminal section: Finger protection
Ol'nROi'l
Overcurrent Operation Diagram
(Output: Normally Open) \i \i \i \i
Undercurrent Operation Diagram
(Output: Normally Closed)
Cat. No. N142-E1-02 Single-phase Current Relay K8AB-AS 5
Connections
■Wiring Diagram
Overcurrent Operation Diagram
(Output: Normally Open)
Undercurrent Operation Diagram
(Output: Normally Closed) Note: The K8AB-AS3 is designed to be used in combination with the
OMRON K8AC-CT200L Current Transformer (CT).
The 24-VDC power supply type is a non-insulated power
supply.
The inputs and power supply are connected internally, so a
malfunction may occur due to an unwanted current path if the
inputs and power supply are connected to the same line.
T
LOCK
Hysteresis
(−5% to 50% of operating value)
Lit
Flashing
T: Operating time (0.1 to 30 s)
Lock: Startup lock time (0 to 30 s)
Operating value
Input
Power supply
voltage
Relay
Alarm indicator
Lit
Flashing
TT: Operating time (0.1 to 30 s)
Power supply
voltage
Relay
Operating value
Input
Alarm indicator
Hysteresis
(5% to 50% of operating value)
Single-phase power
A1
Power supply
voltage
A2
Current
input
I1
I2
I3
COM
14
Signal
output
12
A1
A2
Current
input
I1
I2
I3
COM
14
Signal
output
12
Relay
signal
output
or
Load
Single-phase power
Relay
signal
output
Load
1111
Power supply
voltage
omRon
Indicators
Setting Knobs
6Single-phase Current Relay K8AB-AS Cat. No. N142-E1-02
Nomenclature
■Front Indicators
Setting Knobs
Note: 1. Use either a solid wire of 2.5 mm2 maximum or a ferrule with
insulating sleeve for the terminal connection.
The length of the exposed current-carrying part inserted
into the terminal must be 8 mm or less to maintain dielectric
strength after connection.
Recommended ferrules
Phoenix Contact
•Al 1,5-8BK (for AWG16)
•Al 1-8RD (for AWG18)
•Al 0,75-8GY (for AWG18)
2. Tightening torque
Recommended: 0.49 N·m
Maximum: 0.54 N·m
Power indicator
Relay status indicator
Current knob (SV)
Hysteresis knob (HYS.)
Operating time knob (T
)
Startup lock time knob
(LOCK)
Alarm indicator
Terminal block
(See notes 1 and 2.)
Terminal block
(See notes 1 and 2.)
Item Meaning
Power indicator
(PWR: Green)
Lit when power is being supplied.
Relay status indicator
(RY: Yellow)
Lit when relay is operating.
Alarm indicator (ALM: Red) Lit when there is an overcurrent or
undercurrent.
The indicator flashes to indicate the
error status after the input has
exceeded the threshold value while the
operating time is being clocked.
Item Usage
Current knob (SV) Used to set the current to 10% to 100%
of maximum measuring current.
Hysteresis knob (HYS.) Used to set the rest value to 5% to 50%
of the operating value.
Operating time knob (T) Used to set the operating time to 0.1 to
30 s.
Startup lock time knob
(LOCK)
Used to set the startup lock time to 0 to
30 s.
For 2.5 mm
2
or
smaller solid wires
For ferrules with
insulating sleeves
8 mm max. 8 mm max.
Ol'nROi'i
Setting Ranges and Wiring Connections
Connections
DIP Switch Settings
f;
HF
Setting Method
Cat. No. N142-E1-02 Single-phase Current Relay K8AB-AS 7
■Operation and Setting Methods
Setting Ranges and Wiring Connections
Note: 1. The DC input terminals have no polarity.
2. The K8AB-AS3 is designed to be used in combination with
the OMRON K8AC-CT200L Current Transformer (CT).
(Direct input is not possible.)
Connections
1. Input
Connect the input between the I1-COM, I2-COM, or I3-COM terminals, according to the input
current. Malfunctions may occur if the input is connected to unused terminals and the Unit will
not operate correctly.
Terminal I1 is not used by the K8AB-AS3.
If using the OMRON K8AC-CT200L CT, connect to terminals k and l on the K8AC-CT200L.
(Terminals kt and lt are not used.)
2. Power Supply
Connect the power supply to terminals A1 and A2.
Note: Models with DC power supply have a non-isolated power supply. The input and power
supply terminals are connected internally so the K8AB-AS will not operate normally if an
unwanted current path is created. If an unwanted current path exists, use a model with an
AC power supply or isolate with an external power supply.
3. Outputs
SPDT relays are output to terminals 11, 12, and 14.
Note: Use the recommended ferrules if using twisted wires.
DIP Switch Settings
The resetting method, relay drive method, and operating mode are set using the DIP switch located on the bottom of the Unit.
K8AB-AS@ does not use SW1.
Setting Method
1. Setting Current
The current knob (SV) is used to set the current.
The current can be set to 10% to 100% of the maximum measuring current.
Turn the knob while there is an input to the input terminals until the alarm indicator flashes (when the set value and the input have reached the
same level.)
Use this as a guide to set the current.
The maximum measuring current will differ depending on the model and the input terminal.
Example: K8AB-AS3 Using Input Terminals I3-COM
The maximum measuring current will be 200 A AC and the setting range will be 20 to 200 A.
Model Measuring current Wiring
connection
K8AB-AS1 2 to 20 mA AC/DC I1-COM
10 to 100 mA AC/DC I2-COM
50 to 500 mA AC/DC I3-COM
K8AB-AS2 0.1 to 1 A AC/DC I1-COM
0.5 to 5 A AC/DC I2-COM
0.8 to 8 A AC/DC I3-COM
K8AB-AS3 10 to 100 A AC (See note 2.) I2-COM
20 to 200 A AC (See note 2.) I3-COM
<For K8AB-AS3>
k
l
Load
Current input
Signal output
K8AC-
CT200L
14
12
A1
A2
I1
I2
I3
11
Relay
signal
output
COM
K8AB-AS3
Single-phase power
Power supply
voltage
ON
OFF
SW1
SW2
SW3
SW4
DIP switch
DIP Switch Functions
Note: All pins are set to OFF at the factory.
SWITCH ON ● ↑
OFF ❍ ↓
Resetting method Automatic reset --- --- ●
NO USE
Manual reset --- --- ❍
Relay drive method Normally closed --- ●---
Normally open --- ❍---
Operating mode Undercurrent ●--- ---
Overcurrent ❍--- ---
ON
OFF
432 1
omRon
Single-phase Current Relays
OMRON CT
20
w
H!
éj
w
w
n H“
333
35
[J]
EQT‘Q‘
Lg.
8Single-phase Current Relay K8AB-AS Cat. No. N142-E1-02
2. Hysteresis
Hysteresis is set using the hysteresis knob (HYS.)
The setting range is 5 to 50% of the operating value.
Turn the knob while there is an input to the input terminals until the alarm indicator flashes (when the set value and the input have reached the
same level.)
Use this as a guide to set the hysteresis.
Example: Maximum of 200 A AC, Current Setting (SV) of 50%, and Overcurrent Operation
Operation will be at 100 A and resetting at 90 A when the hysteresis (HYS.) is set to 10%.
3. Operating Time
The operating time is set using the operating time knob (T).
The operating time can be set to between 0.1 and 30 s.
Turn the knob while there is an input to the input terminals until the alarm indicator flashes (when the set value and the input have reached the
same level.)
Use this as a guide to set the operating time.
If the input current exceeds (drops lower than) the current setting, the alarm indicator will start flashing for the set period and then stay lit.
4. Startup Lock Time
The startup lock time is set using the startup lock time knob (LOCK).
The startup lock time can be set to between 0 and 30 s.
Turn the knob while there is an input to the input terminals until the alarm indicator flashes
(when the set value and the input have reached the same level.)
Use this as a guide to set the startup lock time.
The startup lock time will start when the input current reaches 30% or more of the current
setting.
Use startup lock time to prevent unwanted operation, e.g., as a result of inrush current.
Dimensions (Unit: mm)
Single-phase Current Relays
OMRON CT
Inrush current
Current setting
30% of current setting
Startup lock timer start
Startup lock time
There are no outputs
during this period.
22.5 100
72
90
5
5
K8AB-AS1
K8AB-AS2
K8AB-AS3
1.8
76
4.1
10
10
5.9
5.2
20
Two M5 screw holes or
two 5.5-dia. holes
57 30 dia.
14.514.5
6
8.5
50
33.5
34.5
81.5
13.5
86
54
63
11 4.7
Four M4 × 6 screws
17
20
9.3
1.7
1.7
9.3
76
Mounting Hole Dimensions
Note: The OMRON Current Transformer (CT) is
designed to be used with the K8AB-AS3.
Use terminals k and l for connections.
(Terminals kt and lt are not used.)
K8AC-CT200L
Ol'nROD
For Proper Use
About Installation
Noise Countermeasures
To avoid faulty operations,
malfunct nsl or f ure, observe the
followmg operating Instructions.
Cat. No. N142-E1-02 Single-phase Current Relay K8AB-AS 9
Safety Precautions
■Precautions for Safe Use
Make sure to follow the instructions below to ensure safety.
1. Do not use or keep this product in the following environments.
•Outdoors, or places subject to direct sunlight or wearing
weather.
•Places where dust, iron powder, or corrosive gases (in
particular, sulfuric or ammonia gas) exist.
•Places subject to static electricity or inductive noise.
•Places where water or oil come in contact with the product.
2. Make sure to install this product in the correct direction.
3. There is a remote risk of electric shock. Do not touch terminals
while electricity is being supplied.
4. Make sure to thoroughly understand all instructions in the
Instructions Manual before handling this product.
5. Make sure to confirm terminal makings and polarity for correct
wiring.
6. Tighten terminal screws firmly using the following torque.
Recommended tightening torque: 0.49 N·m
Maximum tightening torque: 0.54 N·m max.
7. Operating ambient temperature and humidity for this product
must be within the indicated rating when using this product.
8. There is a remote risk of explosion. Do not use this product where
flammable or explosive gas exists.
9. Make sure that no weight rests on the product after installation.
10.To enable an operator to turn off this product easily, install
switches or circuit breakers that conform to relevant requirements
of IEC60947-1 and IEC60947-3, and label them appropriately.
11.For DC input, use a SELV power-supply capable of overcurrent
protection. Specifically, a SELV power-supply has a double or
reinforced insulation for input and output, and output voltage of
30 Vr.m.s with 42.4 V at peak or DC60V maximum.
Recommended power-supply: Model S8VS-06024@. (Omron
product)
■Precautions for Correct Use
For Proper Use
1. Do not use the product in the following locations.
•Places subject to radiant heat from heat generating devices.
•Places subject to vibrations or physical shocks.
2. Make sure to use setting values appropriate for the controlled
object. Failure to do so can cause unintended operation, and may
result in accident or corruption of the product.
3. Do not use thinner or similar solvent for cleaning. Use commercial
alcohol.
4. When discarding, properly dispose of the product as industrial
waste.
5. Only use this product within a board whose structure allows no
possibility for fire to escape.
About Installation
1. When wiring, use only recommended crimp terminals.
2. Do not block areas around the product for proper dissipation of
heat. (If you do not secure space for heat dissipation, life cycle of
the product will be compromised.)
3. To avoid electrical shocks, make sure that power is not supplied to
the product while wiring.
4. To avoid electrical shocks, make sure that power is not supplied to
the product when performing DIP switch settings.
Noise Countermeasures
1. Do not install the product near devices generating strong high
frequency waves or surges.
2. When using a noise filter, check the voltage and current and
install it as close to the product as possible.
3. In order to prevent inductive noise, wire the lines connected to the
product separately from power lines carrying high voltages or
currents. Do not wire in parallel with or on the same cable as
power lines.
Other measures for reducing noise include running lines along
separate ducts and using shield lines.
To avoid faulty operations,
malfunctions, or failure, observe the
following operating instructions.
1. When turning on the power, make sure to realize rated voltage
within 1 second from the time of first supply of electricity.
2. Make sure to use power supply for operations, inputs, and
transformer with the appropriate capacity and rated burden.
3. Maintenance and handling of this product may only be performed
by qualified personnel.
4. Distortion ratio of input wave forms must be 30% or less. Use of
this product with circuits that have large distortion in wave forms
may result in unwanted operations.
5. Using this product for thyristor controls or inverters will result in
errors.
6. When setting the volume, adjust the control from the minimum
side to the maximum side.
omRon
SEED
10 Single-phase Current Relay K8AB-AS Cat. No. N142-E1-02
Checking Operation
Overcurrents
Gradually increase the input from 80% of the setting.
The input will equal the operating value when the input
exceeds the setting and the alarm indicator starts flashing.
Operation can be checked by the relay outputs that will
start after the operating time has passed.
Undercurrent
Gradually decrease the input from 120% of the setting and
check the operation using the same method as for
overcurrent.
Example: Overcurrent Operating Mode, Normally Open Relay Drive,
and an Operating Time of 5 s
Connection Diagram
How to Measure the Operating Time
Overcurrent
Change the input suddenly from 0% to 120% of the set
value and measure the time until the Unit operates.
Undercurrent
Change the input suddenly from 120% to 0% of the set
value and measure the time until the Unit operates.
Monitoring Switch-mode Power Supplies
Switch-mode Power Supplies cannot be monitored. In
circuits with a capacitor input, including switch-mode power
supplies, the input capacitor recharge current flows in pulse
form as the load current. The K8AB-AS@ has a built-in filter
as a countermeasure against high frequencies and cannot
be used to remove pulse current.
Grounding the Power Supply for K8AB Models with a DC
Power Supply
The input and power supply must be isolated.
Models with a DC power supply have a non-isolated power
supply. The input and power supply are connected internally
so the K8AB-AS@ will not operate normally if an unwanted
current path exists. If an unwanted current path exists, use a
K8AB model with an AC power supply or use an isolated DC
power supply.
Using Multiple K8AB Relays with a DC Power Supply
The input and power supply must be isolated.
The input and power supply are connected internally so an
unwanted current path will be created if more than one K8AB
is used with one DC power supply, as shown in the diagram,
and the K8AB will not operate correctly. If an unwanted
current path exists, use a K8AB model with an AC power
supply or use a different isolated DC power supply for each
K8AB.
Operating Adjustment Knobs
Use a screwdriver to turn the knobs. There is a stopper to
prevent the knob from turning any further once it has been
turned completely to the left or right. Do not force the knob
past these limits.
Can the K8AB be used to monitor a motor with a rated
current of 5 A?
If it's possible to do so, are there any precautions
required?
The K8AB-AS1 and K8AB-AS2 cannot be used with a motor
load.
Use the K8AB-AS3 together with a K8AC-CT200L Current
Transformer.
A current that is many times the rated current can flow to a
motor due to startup current or stall current.
The startup current of a motor is shown in the following
graph.
Questions and Answers
Q
Set value
Current input
Alarm indicator
Relay output
Flashing Lit
5 s
100 VAC
100 VAC
30 Ω0 to 10 A
A
A1
A2
±C 100 V
Variable autotransformer
Input terminals
Power
supply
Output
Cycle counter
400 W (two in parallel)
Q
Q
Q
Q
Input signal
Input ground
K8AB K8AB
24 VDC
power suppl
y
Q
Q
Ol'nROD
Cat. No. N142-E1-02 Single-phase Current Relay K8AB-AS 11
For a 5 A motor, the startup current would be approximately
30 A. The startup current would thus exceed the overload
capacity of the K8AB-AS1 or K8AB-AS2 (150% of rated
current for 1 s).
It is thus necessary to use the K8AB-AS3 to monitor a motor
load. (K8AB-AS3 overload capacity: 120% of rated current
continuously, 200% of rated current for 30 s, and 600% of
rated current for 1 s)
The K8AB-AS3 has a wide input range, so wind the wire
around the CT several times.
Reason for Winding the Wire around the CT
Used with the K8AB-AS3
Example: Monitoring Overloads for a Motor Rated at 5 A
K8AB Settings
Overcurrent detection, operating value: 25%, operating time: 0.1 s,
startup lock timer: 0.1 to 30 s (set according to the duration of the
startup current)
The K8AB-AS3 can be set to between 10% to 100% of the rated
current (10 A to 100 A). The wire is wound five times around the CT
so that a current of 10 A or greater will flow. This will make the input
current to the K8AB 5 A/winding x 5 windings, or 25 A.
If there is a startup current that is 6 times the rated current, the
startup current would be 25 A × 6, or 150 A (i.e., 150% of the rated
current). The overload capacity of the K8AB-AS3 is 200% of the
rated current for 30 s, so the K8AB-AS3 would not fail even if the
startup current continued for 30 s, enabling overload detection.
500%
100%
Motor current (as percentage of rated current)
Several seconds to
several tens of seconds
Time from beginning of startup
To the K8AB-AS3
Primary side conductor
K8AC-CT200L
Ol'nROI'I
In the interest of product improvement specifications are subject to change without notice.
In the interest of product improvement, specifications are subject to change without notice.
ALL DIMENSIONS SHOWN ARE IN MILLIMETERS.
To convert millimeters into inches, multiply by 0.03937. To convert grams into ounces, multiply by 0.03527.
Cat. No. N142-E1-02
OMRON Corporation
Industrial Automation Company
Control Devices Division H.Q.
Shiokoji Horikawa, Shimogyo-ku,
Kyoto, 600-8530 Japan
Tel: (81)75-344-7109/Fax: (81)75-344-7149
Printed in Japan
0806-0.7M (0505) (C)
Warranty and Application Considerations
Read and Understand this Catalog
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you have any
questions or comments.
Warranty and Limitations of Liability
WARRANTY
OMRON's exclusive warranty is that the products are free from defects in materials and workmanship for a period of one year (or other
period if specified) from date of sale by OMRON.
OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, REGARDING NON-INFRINGEMENT,
MERCHANTABILITY, OR FITNESS FOR PARTICULAR PURPOSE OF THE PRODUCTS. ANY BUYER OR USER ACKNOWLEDGES
THAT THE BUYER OR USER ALONE HAS DETERMINED THAT THE PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS
OF THEIR INTENDED USE. OMRON DISCLAIMS ALL OTHER WARRANTIES, EXPRESS OR IMPLIED.
LIMITATIONS OF LIABILITY
OMRON SHALL NOT BE RESPONSIBLE FOR SPECIAL, INDIRECT, OR CONSEQUENTIAL DAMAGES, LOSS OF PROFITS, OR
COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS, WHETHER SUCH CLAIM IS BASED ON CONTRACT,
WARRANTY, NEGLIGENCE, OR STRICT LIABILITY.
In no event shall the responsibility of OMRON for any act exceed the individual price of the product on which liability is asserted.
IN NO EVENT SHALL OMRON BE RESPONSIBLE FOR WARRANTY, REPAIR, OR OTHER CLAIMS REGARDING THE PRODUCTS
UNLESS OMRON'S ANALYSIS CONFIRMS THAT THE PRODUCTS WERE PROPERLY HANDLED, STORED, INSTALLED, AND
MAINTAINED AND NOT SUBJECT TO CONTAMINATION, ABUSE, MISUSE, OR INAPPROPRIATE MODIFICATION OR REPAIR.
Application Considerations
SUITABILITY FOR USE
OMRON shall not be responsible for conformity with any standards, codes, or regulations that apply to the combination of products in
the customer's application or use of the products.
Take all necessary steps to determine the suitability of the product for the systems, machines, and equipment with which it will be used.
Know and observe all prohibitions of use applicable to this product.
NEVER USE THE PRODUCTS FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY WITHOUT ENSURING
THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS, AND THAT THE OMRON PRODUCTS ARE
PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE OVERALL EQUIPMENT OR SYSTEM.
Disclaimers
PERFORMANCE DATA
Performance data given in this catalog is provided as a guide for the user in determining suitability and does not constitute a warranty.
It may represent the result of OMRON's test conditions, and the users must correlate it to actual application requirements. Actual
performance is subject to the OMRON Warranty and Limitations of Liability.
CHANGE IN SPECIFICATIONS
Product specifications and accessories may be changed at any time based on improvements and other reasons. Consult with your
OMRON representative at any time to confirm actual specifications of purchased product.
DIMENSIONS AND WEIGHTS
Dimensions and weights are nominal and are not to be used for manufacturing purposes, even when tolerances are shown.
Products related to this Datasheet
RELAY CURRENT MONITOR 2-500MA
RELAY CURRENT MONITOR 2-500MA
RELAY CURRENT MONITOR 0.1-8A