5 3~35wc 40mm
(
mm :25% at the 1nmalva1ue. Case 5sz L'filg“
1 move man 200% o! the specmed vame. L§7 5 1000
1 move man we spewed va‘ue. L29 2000
o (
‘c‘,
‘c‘,
6.3~35Vdc
68~82LJF 0.21 0.73 0.92 1.00
150~27OUF 0.36 0.73 0.92 1.00
330~750LJF 0.55 0.77 0.94 1.00
820~1200uF 0.60 0.50 0.96 1.00
400Vdc
4.7~8.2uF 0.65 1.00 1.20 1.30 1.50
10~24uF 0.80 1.00 1.20 1.30 1.50
RADIAL LEAD ALUMINUM ELECTROLYTIC CAPACITORS AX
SERIES
AX
105℃ Ultra Miniaturized
・Load Life: 105℃, 1000∼2000 hours.
・Suitable for AC‐adapter of portable device.
◆PART NUMBER
□□□
Rated Voltage
AX
Series
□□□
Option
□□
Lead Forming
D×L
Case Size
□□□
Capacitance
M
Capacitance Tolerance
◆SPECIFICATIONS
Category Temperature Range
Rated Voltage Range
Capacitance Tolerance
Leakage Current(MAX)
Dissipation Factor(MAX)
(tanδ)
Endurance
Low Temperature Stability
Impedance Ratio(MAX)
Items Characteristics
−40∼+105℃
6.3∼35, 400Vd c
±20%(20℃,120Hz)
I=Leakage Current(μA) C=Capacitance(μF) V=Rated Voltage(Vdc)
Rated Voltage
(Vdc)
Z(−40℃)/Z(20℃)
Z(−25℃)/Z(20℃)
12
6.3
12
8
12
10
10
400
222
10
16
2
8
25
2
6
35
26
Leakage Current
Dissipation Factor
Capacitance Change Within ±25% of the initial value.
Not more than 200% of the specified value.
Not more than the specified value.
After applying rated voltage with rated ripple current for specified time at 105℃,
the capacitors shall meet the following requirements.
(120Hz)
Case Size
L≦7.5
L≧9
Life Time
(hrs)
1000
2000
Rated Voltage
(Vdc)
6.3∼35Vdc
Ⅰ=0.01CV or 3μA whichever is greater.
(After 2 minutes application of rated voltage)
Ⅰ=0.04CV+100μA
(After 1 minute application of rated voltage)
400Vdc
tanδ 0.22
6.3
0.25
400
0.19
10
0.16
16
0.14
25
0.12
35
0.20
8(20℃,120Hz)
◆MULTIPLIER FOR RIPPLE CURRENT
Frequency(Hz)
6.3∼35Vdc
Coefficient
120 1k 10k 100k≦
0.21
0.36
0.55
0.60
0.73
0.73
0.77
0.80
0.92
0.92
0.94
0.96
1.00
1.00
1.00
1.00
68∼82uF
150∼270uF
330∼750uF
820∼1200uF
Frequency(Hz)
400Vdc
Coefficient
60(50) 120 500 1k 10k≦
0.65
0.80
1.00
1.00
1.20
1.20
1.30
1.30
1.50
1.50
4.7∼8.2μF
10∼24μF
◆OPTION
Ⅰ=0.02CV+25μA
(After 5 minutes application of rated voltage)
RoHS
compliance
PET Sleeve
Code
EFC
10x16 2480 0019
10X12.5 1970 0.025
12,5)(16
◆DIMENSIONS (mm)
0.5 0.6
10 12.58
3.5 5.0
6.3∼35Vdc:α=1.5
400Vdc:L≦10.8:α=1.5
L≧12.5:α=2.0
6.3
2.5
5
2.0
φD
〈L≧9〉
φd
F
α
0.45
1.0
6.3
2.5
8
3.5
5
2.0
φD
〈L≦7.5〉
φd
F
α
RADIAL LEAD ALUMINUM ELECTROLYTIC CAPACITORS AX
◆STANDARD SIZE
82
220
470
680
820
1000
1200
75
200
390
430
620
750
910
1100
68
180
330
390
560
680
820
1000
5×7
5×11
6.3×7
6. 3×11
8×7.5
8×9
8×10.8
8×16
10×9
10×12.5
5×7
5×11
6.3×7
8×7.5
6. 3×11
8×9
8×10.8
8×16
10×9
10×12.5
5×7
5×11
6.3×7
8×7.5
6. 3×11
8×9
8×10.8
8×16
10×9
10×12.5
510
800
720
1140
1080
1360
1600
2010
1540
1970
510
800
720
1080
1140
1360
1600
2010
1540
1970
510
800
720
1080
1140
1360
1600
2010
1540
1970
0.25
0.14
0.13
0.067
0.065
0.049
0.042
0.027
0.036
0.025
0.25
0.14
0.13
0.065
0.067
0.049
0.042
0.027
0.036
0.025
0.25
0.14
0.13
0.065
0.067
0.049
0.042
0.027
0.036
0.025
Rated Voltage
(Vdc)
6.3
8
10
Capacitance
(μF )
Size
φD×L(mm)
Impedance
(Ω MAX/20℃,100kHz)
Rated ripple current
(mA r.m.s./105°C,100kHz)
390
470
560
680
1000
220
270
390
470
680
150
180
220
270
390
8×9
8×10.8
8×16
10×9
10×12.5
10×1 6
8×9
8×10.8
8×16
10×9
10×12.5
10×1 6
8×9
8×10.8
8×16
10×9
10×12.5
10×1 6
1360
1600
2010
1540
1970
2480
1360
1600
2010
1540
1970
2480
1360
1600
2010
1540
1970
2480
0.049
0.042
0.027
0.036
0.025
0.019
0.049
0.042
0.027
0.036
0.025
0.019
0.049
0.042
0.027
0.036
0.025
0.019
Rated Voltage
(Vdc)
16
25
35
Capacitance
(μF )
Size
φD×L(mm)
Impedance
(Ω MAX/20℃,100kHz)
Rated ripple current
(mA r.m.s./105°C,100kHz)
4.7
6.8
7.5
8.2
10
12
15
18
22
24
6.3×14
8×9
8×10.8
8×10.8
8×16
10×9
8×16
10×12.5
8×20
10×12.5
8×20
10×1 6
10×1 6
12.5×16
12.5×16
50
70
75
85
90
100
120
110
130
150
150
180
190
Rated Voltage
(Vdc)
400
Capacitance
(μF )
Size
φD×L(mm)
Rated ripple current
(mA r.m.s./105°C,120Hz)
L+αMAX 15MIN 4MIN
φd
φD+0.5MAX
SLEEVE(PET)
F ±0.5
Products related to this Datasheet
CAP ALUM 18UF 20% 400V T/H
CAP ALUM 10UF 20% 400V T/H
CAP ALUM 180UF 20% 10V RADIAL
CAP ALUM 15UF 20% 400V RADIAL
CAP ALUM 220UF 20% 25V RADIAL
CAP ALUM 75UF 20% 8V RADIAL
CAP ALUM 560UF 20% 10V RADIAL
CAP ALUM 200UF 20% 8V RADIAL
CAP ALUM 6.8UF 20% 400V RADIAL
CAP ALUM 390UF 20% 10V RADIAL
CAP ALUM 620UF 20% 8V RADIAL
CAP ALUM 430UF 20% 8V RADIAL
CAP ALUM 750UF 20% 8V RADIAL
CAP ALUM 680UF 20% 6.3V RADIAL
CAP ALUM 24UF 20% 400V T/H
CAP ALUM 220UF 20% 6.3V RADIAL
CAP ALUM 8.2UF 20% 400V RADIAL
CAP ALUM 820UF 20% 6.3V RADIAL
CAP ALUM 1000UF 20% 6.3V RADIAL
CAP ALUM 910UF 20% 8V RADIAL
CAP ALUM 200UF 20% 8V RADIAL
CAP ALUM 820UF 20% 10V RADIAL
CAP ALUM 12UF 20% 400V T/H
CAP ALUM 910UF 20% 8V RADIAL
CAP ALUM 10UF 20% 400V RADIAL
CAP ALUM 470UF 20% 6.3V RADIAL
CAP ALUM 820UF 20% 10V RADIAL
CAP ALUM 1000UF 20% 6.3V RADIAL
CAP ALUM 180UF 20% 10V RADIAL
CAP ALUM 1200UF 20% 6.3V RADIAL