—
AB
E ALLAOS lVI/JXI/VI RAM
GND
1 of 10
FEATURES
10 years minimum data retention in the
absence of external power
Data is automatically protected during power
loss
Power supply monitor resets processor when
VCC power loss occurs and holds processor in
reset during VCC ramp-up
Battery monitor checks remaining capacity
daily
Read and write access times of 70ns
Unlimited write cycle endurance
Typical standby current 50µA
Upgrade for 32k x 8 SRAM, EEPROM or
Flash
Lithium battery is electrically disconnected to
retain freshness until power is applied for the
first time
Full ±10% VCC operating range (DS1330Y)
or optional ±5% VCC operating range
(DS1330AB)
Optional industrial temperature range of
-40°C to +85°C, designated IND
PowerCap Module (PCM) package
- Directly surface-mountable module
- Replaceable snap-on PowerCap provides
lithium backup battery
- Standardized pinout for all nonvolatile
(NV) SRAM products
- Detachment feature on PowerCap allows
easy removal using a regular screwdriver
PIN ASSIGNMENT
PIN DESCRIPTION
A0 – A14 - Address Inputs
DQ0 – DQ7 - Data In/Data Out
CE
- Chip Enable
WE
- Write Enable
OE
- Output Enable
RST
- Reset Output
BW
- Battery Warning
VCC - Power (+5V)
GND - Ground
NC - No Connect
DESCRIPTION
The DS1330 256k NV SRAMs are 262,144-bit, fully static, NV SRAMs organized as 32,768 words by 8
bits. Each NV SRAM has a self-contained lithium energy source and control circuitry which constantly
monitors VCC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source
is automatically switched on and write protection is unconditionally enabled to prevent data corruption.
Additionally, the DS1330 devices have dedicated circuitry for monitoring the status of VCC and the status
of the internal lithium battery. DS1330 devices in the PowerCap module package are directly surface
mountable and are normally paired with a DS9034PC PowerCap to form a complete NV SRAM module.
The devices can be used in place of 32k x 8 SRAM, EEPROM, or Flash components.
DS1330Y/AB
256k Nonvolatile SRAM
with Battery Monitor
1
BW
2
3
NC
NC
RST
VCC
WE
OE
CE
DQ7
DQ6
DQ5
DQ4
DQ3
DQ2
DQ1
DQ0
GND
4
5
6
7
8
9
10
11
12
13
14
15
16
17
NC
A14
33
32
31
30
29
28
27
26
25
24
23
22
21
20
19
18
A13
A12
A11
A10
A9
A8
A7
A6
A5
A4
A3
A2
A1
A0
34
NC
GND
V
BAT
34-Pin POWERCAP MODULE (PCM)
(Uses DS9034PC+ or DS9034PCI+ PowerCap)
www.maxim-ic.com
19-5593; Rev 10/10
DS1330Y/AB
2 of 10
READ MODE
The DS1330 devices execute a read cycle whenever
WE
(Write Enable) is inactive (high) and
CE
(Chip
Enable) and
OE
(Output Enable) are active (low). The unique address specified by the 15 address inputs
(A0 – A14) defines which of the 32,768 bytes of data is to be accessed. Valid data will be available to the
eight data output drivers within tACC (Access Time) after the last address input signal is stable, providing
that
CE
and
OE
(Output Enable) access times are also satisfied. If
OE
and
CE
access times are not
satisfied, then data access must be measured from the later occurring signal (
CE
or
OE
) and the limiting
parameter is either tCO for
CE
or tOE for
OE
rather than address access.
WRITE MODE
The DS1330 devices execute a write cycle whenever the
WE
and
CE
signals are in the active (low) state
after address inputs are stable. The later-occurring falling edge of
CE
or
WE
will determine the start of
the write cycle. The write cycle is terminated by the earlier rising edge of
CE
or
WE
. All address inputs
must be kept valid throughout the write cycle.
WE
must return to the high state for a minimum recovery
time (tWR) before another cycle can be initiated. The
OE
control signal should be kept inactive (high)
during write cycles to avoid bus contention. However, if the output drivers are enabled (
CE
and
OE
active) then
WE
will disable the outputs in tODW from its falling edge.
DATA RETENTION MODE
The DS1330AB provides full-functional capability for VCC greater than 4.75V and write protects by
4.5V. The DS1330Y provides full-functional capability for VCC greater than 4.5V and write protects by
4.25V. Data is maintained in the absence of VCC without any additional support circuitry. The NV
SRAMs constantly monitor VCC. Should the supply voltage decay, the NV SRAMs automatically write
protect themselves, all inputs become “don’t care,” and all outputs become high-impedance. As VCC falls
below approximately 2.7V, the power switching circuit connects the lithium energy source to RAM to
retain data. During power-up, when VCC rises above approximately 2.7V, the power switching circuit
connects external VCC to the RAM and disconnects the lithium energy source. Normal RAM operation
can resume after VCC exceeds 4.75V for the DS1330AB and 4.5V for the DS1330Y.
SYSTEM POWER MONITORING
DS1330 devices have the ability to monitor the external VCC power supply. When an out-of-tolerance
power supply condition is detected, the NV SRAMs warn a processor-based system of impending power
failure by asserting
RST
. On power-up,
RST
is held active for 200ms nominal to prevent system
operation during power-on transients and to allow tREC to elapse.
RST
has an open drain output driver.
BATTERY MONITORING
The DS1330 devices automatically perform periodic battery voltage monitoring on a 24-hour time
interval. Such monitoring begins within tREC after VCC rises above VTP and is suspended when power
failure occurs.
After each 24-hour period has elapsed, the battery is connected to an internal 1MΩ test resistor for one
second. During this one second, if battery voltage falls below the battery voltage trip point (2.6V), the
battery warning output
BW
is asserted. Once asserted,
BW
remains active until the module is replaced.
The battery is still retested after each VCC power-up, however, even if
BW
is active. If the battery voltage
is found to be higher than 2.6V during such testing,
BW
is de-asserted and regular 24-hour testing
resumes.
BW
has an open drain output driver.
DS1330Y/AB
3 of 10
PACKAGES
The 34-pin PowerCap module integrates SRAM memory and NV control along with contacts for
connection to the lithium battery in the DS9034PC PowerCap. The PowerCap module package design
allows a DS1330 PCM device to be surface mounted without subjecting its lithium backup battery to
destructive high-temperature reflow soldering. After a DS1330 PCM is reflow soldered, a DS9034PC is
snapped on top of the PCM to form a complete NV SRAM module. The DS9034PC is keyed to prevent
improper attachment. DS1330 PowerCap modules and DS9034PC PowerCaps are ordered separately and
shipped in separate containers. See the DS9034PC data sheet for further information.
CC
DS1330Y/AB
4 of 10
ABSOLUTE MAXIMUM RATINGS
Voltage on Any Pin Relative to Ground -0.3V to +6.0V
Operating Temperature Range
Commercial: 0°C to +70°C
Industrial: -40°C to +85°C
Storage Temperature Range -55°C to +125°C
Lead Temperature (soldering, 10s) +260°C
Soldering Temperature (reflow) +260°C
This is a stress rating only and functional operation of the device at these or any other conditions above those indicated in the operation sections of this
specification is not implied. Exposure to absolute maximum rating conditions for extended periods of time may affect reliability.
RECOMMENDED DC OPERATING CONDITIONS (TA: See Note 10)
PARAMETER SYMBOL MIN TYP MAX UNITS NOTES
DS1330AB Power Supply Voltage VCC 4.75 5.0 5.25 V
DS1330Y Power Supply Voltage VCC 4.5 5.0 5.5 V
Logic 1 VIH 2.2 VCC V
Logic 0 VIL 0.0 0.8 V
DC ELECTRICAL CHARACTERISTICS (VCC = 5V ± 5% for DS1330AB)
(TA: See Note 10) (VCC = 5V ± 10% for DS1330Y)
PARAMETER SYMBOL MIN TYP MAX UNITS NOTES
Input Leakage Current IIL -1.0 +1.0 µA
I/O Leakage Current
CE
≥ VIH ≤ VCC IIO -1.0 +1.0 µA
Output Current @ 2.4V IOH -1.0 mA 14
Output Current @ 0.4V IOL 2.0 mA 14
Standby Current
CE
=2.2V ICCS1 200 600 µA
Standby Current
CE
=VCC-0.5V ICCS2 50 150 µA
Operating Current ICCO1 85 mA
Write Protection Voltage (DS1330AB) VTP 4.50 4.62 4.75 V
Write Protection Voltage (DS1330Y) VTP 4.25 4.37 4.5 V
A CC
'ac
V“ VN VIM
mnsssas yl Vl Vu
.0" .—
v“ rm:
A — » w
c: VI. '00
vu '°°
_ .— b5 —. v”
K VL
'00
W Va" cum" V
w w—m
DS1330Y/AB
5 of 10
CAPACITANCE (TA = +25°C)
PARAMETER SYMBOL MIN TYP MAX UNITS NOTES
Input Capacitance CIN 5 10 pF
Input/Output Capacitance CI/O 5 10 pF
AC ELECTRICAL CHARACTERISTICS (VCC = 5V ± 5% for DS1330AB)
(TA: See Note 10) (VCC = 5V ± 10% for DS1330Y)
PARAMETER SYMBOL
DS1330AB-70
DS1330Y-70 UNITS NOTES
MIN MAX
Read Cycle Time tRC 70 ns
Access Time tACC 70 ns
OE
to Output Valid tOE 45 ns
CE
to Output Valid tCO 70 ns
OE
or
CE
to Output Active tCOE 5 ns 5
Output High Z from Deselection tOD 25 ns 5
Output Hold from Address
Change tOH 5 ns
Write Cycle Time tWC 70 ns
Write Pulse Width tWP 55 ns 3
Address Setup Time tAW 0 ns
Write Recovery Time tWR1
tWR2
5
12 ns 12
13
Output High Z from
WE
tODW 25 ns 5
Output Active from
WE
tOEW 5 ns 5
Data Setup Time tDS 30 ns 4
Data Hold Time tDH1
tDH2
0
7 ns 12
13
READ CYCLE
SEE NOTE 1
[masses
v. v" v“
V; V” VI.
W
vl v
M Ma!
Vu Vn
u w.
v v“
ominous
V1; V1
but:
w. v“ v“
v|L V. v.
M! W
VM V“
VI. vl v.
VM
v. vl
nu:
4. -
I his in ‘
v.“ v
DAYAINsnaLE
v u
DS1330Y/AB
6 of 10
WRITE CYCLE 1
SEE NOTES 2, 3, 4, 6, 7, 8, and 12
WRITE CYCLE 2
SEE NOTES 2, 3, 4, 6, 7, 8, and 13
Vw
‘DR
2.7V
x; 4. <— 4»="" +—="" m="" _.="" ‘reg="" ‘pb="" ’="" “="" slews="" with="" ‘pu="" "="" v59="" \="" e.="" v="" we="" m="" l="" r\="" m="" emu?="" current-="" supplied="" from="" lithium="" battery="" 1="" i="" —.="" .—="" mp1:="" *="" ‘rpu="" r51="" vil="" vm="" ‘bh="" slews="" wrrh="" v="" w="" v0“="" \="" vil="" el="" see="" notes="" 1‘="" and="" n="" vip="" _2.sv="" mm="" vest="" my:="" 7="" see="" move="" 14="">—>
DS1330Y/AB
7 of 10
POWER-DOWN/POWER-UP CONDITION
BATTERY WARNING DETECTION
DS1330Y/AB
8 of 10
POWER-DOWN/POWER-UP TIMING (TA: See Note 10)
PARAMETER SYMBOL MIN TYP MAX UNITS NOTES
VCC Fail Detect to
CE
and
WE
Inactive tPD 1.5 µs 11
VCC slew from VTP to 0V tF 150 µs
VCC Fail Detect to
RST
Active tRPD 15 µs 14
VCC slew from 0V to VTP tR 150 µs
VCC Valid to
CE
and
WE
Inactive tPU 2 ms
VCC Valid to End of Write Protection tREC 125 ms
VCC Valid to
RST
Inactive tRPU 150 200 350 ms 14
VCC Valid to
BW
Valid tBPU 1 s 14
BATTERY WARNING TIMING (TA: See Note 10)
PARAMETER SYMBOL MIN TYP MAX UNITS NOTES
Battery Test Cycle tBTC 24 hr
Battery Test Pulse Width tBTPW 1 s
Battery Test to
BW
Active tBW 1 s
(TA = +25°C)
PARAMETER SYMBOL MIN TYP MAX UNITS NOTES
Expected Data Retention Time tDR 10 years 9
WARNING:
Under no circumstance are negative undershoots, of any amplitude, allowed when device is in battery
backup mode.
NOTES:
1.
WE
is high for a Read Cycle.
2.
OE
= VIH or VIL. If
OE
= VIH during write cycle, the output buffers remain in a high-impedance state.
3. tWP is specified as the logical AND of
CE
and
WE
. tWP is measured from the latter of
CE
or
WE
going low to the earlier of
CE
or
WE
going high.
4. tDS is measured from the earlier of
CE
or
WE
going high.
5. These parameters are sampled with a 5pF load and are not 100% tested.
6. If the
CE
low transition occurs simultaneously with or latter than the
WE
low transition, the output
buffers remain in a high-impedance state during this period.
7. If the
CE
high transition occurs prior to or simultaneously with the
WE
high transition, the output
buffers remain in high-impedance state during this period.
8. If
WE
is low or the
WE
low transition occurs prior to or simultaneously with the
CE
low transition,
the output buffers remain in a high-impedance state during this period.
www.maxim-ic.00m/packages
2 1 41245
DS1330Y/AB
9 of 10
9. Each DS1330 has a built-in switch that disconnects the lithium source until the user first applies VCC.
The expected tDR is defined as accumulative time in the absence of VCC starting from the time power
is first applied by the user. This parameter is assured by component selection, process control, and
design. It is not measured directly during production testing.
10. All AC and DC electrical characteristics are valid over the full operating temperature range. For
commercial products, this range is 0°C to +70°C. For industrial products (IND), this range is -40°C to
+85°C.
11. In a power-down condition the voltage on any pin may not exceed the voltage on VCC.
12. tWR1 and tDH1 are measured from
WE
going high.
13. tWR2 and tDH2 are measured from
CE
going high.
14.
RST
and
BW
are open drain outputs and cannot source current. External pull-up resistors should be
connected to these pins for proper operation. Both pins will sink 10mA.
15. DS1330 modules are recognized by Underwriters Laboratories (UL) under file E99151.
DC TEST CONDITIONS AC TEST CONDITIONS
Outputs Open Output Load: 100 pF + 1TTL Gate
Cycle = 200ns for operating current Input Pulse Levels: 0 – 3.0V
All voltages are referenced to ground Timing Measurement Reference Levels
Input: 1.5V
Output: 1.5V
Input pulse Rise and Fall Times: 5ns
ORDERING INFORMATION
PART TEMP RANGE
SUPPLY
TOLERANCE
PIN-PACKAGE
DS1330ABP-70+
0°C to +70°C
5V ± 5%
34 PCAP*
DS1330ABP-70IND+
-40°C to +85°C
5V ± 5%
34 PCAP*
DS1330YP-70+
0°C to +70°C
5V
±
10%
34 PCAP*
DS1330YP-70IND+
-40°C to +85°C
5V
±
10%
34 PCAP*
+Denotes a lead(Pb)-free/RoHS-compliant package.
*DS9034PC+ or DS9034PCI+ (PowerCap) required. Must be ordered separately.
PACKAGE INFORMATION
For the latest package outline information and land patterns, go to www.maxim-ic.com/packages. Note
that a “+”, “#”, or “-” in the package code indicates RoHS status only. Package drawings may show a
different suffix character, but the drawing pertains to the package regardless of RoHS status.
PACKAGE TYPE PACKAGE CODE OUTLINE NO.
LAND
PATTERN NO.
34 PCAP PC2+4 21-0246 —
DS1330Y/AB
10 of 10
REVISION HISTORY
REVISION
DATE
DESCRIPTION
PAGES
CHANGED
10/10
Updated the storage, lead, and soldering information in the Absolute
Maximum Ratings section, removed the unused AC timing specs in
the AC Electrical Characteristics table, updated the Ordering
Information table, replaced the package outline drawing with the
Package Information table
1, 4, 5, 9
Products related to this Datasheet
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256K PARALLEL 34PWRCAP
IC NVSRAM 256K PARALLEL 34PWRCAP