GBPC12,15,25,35 Datasheet by Vishay Semiconductor Diodes Division
View All Related Products | Download PDF DatasheetVISHAY.
,
RDHS
+ COMPLIANY
ww vushay com/doc799912
DwadesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom
www.mshay Com/d05791000
GBPC12, GBPC15, GBPC25, GBPC35
www.vishay.com Vishay General Semiconductor
Revision: 21-Feb-14 1Document Number: 88612
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Glass Passivated Single-Phase Bridge Rectifier
FEATURES
• UL recognition file number E54214
• Universal 3-way terminals: snap-on, wire
wrap-around, or PCB mounting
• Typical IR less than 0.3 μA
• High surge current capability
• Low thermal resistance
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, home appliances, office equipment,
industrial automation applications.
MECHANICAL DATA
Case: GBPC, GBPC-W
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Nickel plated on faston lugs or silver plated on
wire leads, solderable per J-STD-002 and JESD22-B102.
Suffix letter “W” added to indicate wire leads
(e.g. GBPC12005W).
Polarity: As marked, positive lead by beveled corner
Mounting Torque: 20 inches-lbs. max.
PRIMARY CHARACTERISTICS
Package GBPC, GBPC-W
IF(AV) 12 A, 15 A, 25 A, 35 A
VRRM 50 V to 1000 V
IFSM 200 A, 300 A, 300 A, 400 A
IR5 μA
VF at IF1.1 V
TJ max. 150 °C
Diode variations Quad
~
~~
~
GBPCGBPC-W
~
~
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL GBPC12, 15, 25, 35 UNIT
005 01 02 04 06 08 10
Maximum repetitive peak reverse voltage VRRM 50 100 200 400 600 800 1000 V
Maximum RMS voltage VRMS 35 70 140 280 420 560 700 V
Maximum DC blocking voltage VDC 50 100 200 400 600 800 1000 V
Maximum average forward rectified
output current (Fig. 1)
GBPC12
IF (AV)
12
A
GBPC15 15
GBPC25 25
GBPC35 35
Peak forward surge current single
sine-wave superimposed on rated load
GBPC12
IFSM
200
A
GBPC15 300
GBPC25 300
GBPC35 400
Rating (non-repetitive, for t greater than
1 ms and less than 8.3 ms) for fusing
GBPC12
I2t
160
A2s
GBPC15 375
GBPC25 375
GBPC35 660
RMS isolation voltage from case to leads VISO 2500 V
Operating junction storage temperature range TJ, TSTG - 55 to + 150 °C
VISHAY.
DwodesAmencasmwshaymm DwodesAswamwshaymm DwodesEuvogeQlehamcom
www.mshay com/doc791oou
GBPC12, GBPC15, GBPC25, GBPC35
www.vishay.com Vishay General Semiconductor
Revision: 21-Feb-14 2Document Number: 88612
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) With heatsink
(2) Bolt down on heatsink with silicone thermal compound between bridge and mounting surface for maximum heat transfer with #10 screw
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST
CONDITIONS SYMBOL GBPC12, 15, 25, 35 UNIT
005 01 02 04 06 08 10
Maximum instantaneous
forward drop per diode
GBPC12 IF = 6.0 A
VF1.1 V
GBPC15 IF = 7.5 A
GBPC25 IF = 12.5 A
GBPC35 IF = 17.5 A
Maximum reverse DC current at rated
DC blocking voltage per diode
TA = 25 °C IR
5.0 μA
TA = 125 °C 500
Typical junction capacitance per diode 4 V, 1 MHz CJ300 pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL GBPC12, 15, 25, 35 UNIT
005 01 02 04 06 08 10
Typical thermal resistance
GBPC12 to GBPC25
RJC (1) 1.9
°C/W
GBPC35 1.4
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
GBPC1206-E4/51 15.79 51 100 Paper box
GBPC1506-E4/51 15.79 51 100 Paper box
GBPC2506-E4/51 15.79 51 100 Paper box
GBPC3506-E4/51 15.79 51 100 Paper box
GBPC1206W-E4/51 13.8 51 100 Paper box
GBPC1506W-E4/51 13.8 51 100 Paper box
GBPC2506W-E4/51 13.8 51 100 Paper box
GBPC3506W-E4/51 13.8 51 100 Paper box
VISHAY.
5 x6 x w-
AL aned ma
5x4x3
AL aned P
6x2
ALF
GEsz
GaPcaa
DwadesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom
www.mshay Com/d05791000
GBPC12, GBPC15, GBPC25, GBPC35
www.vishay.com Vishay General Semiconductor
Revision: 21-Feb-14 3Document Number: 88612
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES
(TA = 25 °C unless otherwise noted)
Fig. 1 - Maximum Output Rectified Current
Fig. 2 - Maximum Output Rectified Current
Fig. 3 - Maximum Power Dissipation
Fig. 4 - Maximum Non-Repetitive Peak Forward Surge
Current Per Diode
Fig. 5 - Typical Instantaneous Forward Characteristics Per Diode
Fig. 6 - Typical Reverse Leakage Characteristics Per Diode
025 50 75 100 125 150 175 200
0
5
20
15
25
10
30
35
40
Bridges Mounted on
9.5 x 3.5 x 4.6"
(22.9 x 8.9 x 11.7 cm)
AL, Finned Plate
5 x 6 x 4.9"
AL, Finned Plate
5 x 4 x 3"
AL, Finned Plate
6 x 2.2 x 2.2"
AL, Finned Plate
60 Hz
Resistive or
Inductive Load
Case Temperature (°C)
Average Forward Current (A)
0 10 20 30 40 50 60 70 80 90 100
0
5
10
15
20
25
30
35
40
60 Hz
Resistive or
Inductive Load
GBPC35
RthSA = 0.5 °C/W
GBPC15
RthSA = 1.0 °C/W
GBPC12
RthSA = 1.0 °C/W
GBPC25
RthSA = 0.5 °C/W
Ambient Temperature (°C)
Average Forward Current (A)
Average Output Current (A)
Average Power Dissipation of Bridge (W)
010 20 30 40
0
10
20
30
40
50
60
70
80
Capacitive Load
TJ = TJ Max.
Resistive or
Inductive Load
Number of Cycles at 60 Hz
Peak Forward Surge Current (A)
110
10
1000
GBPC35
GBPC15
GBPC25
GBPC12
TJ = TJ Max.
0.5 ms Single Sine-Wave
100
100
1.0 Cycle
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
0.4 0.5 0.6 0.7 0.9 1.0 1.1
0.1
1
10
100
0.8
TA = 100 °C
TA = 150 °C
TA = 125 °C
TA = 25 °C
020 40 60 80 100
0.1
1
10
100
Percent of Rated Peak Reverse Voltage (%)
Instantaneous Reverse Leakage
Current (µA)
30 50 70 90
1000
TA = 100 °C
TA = 150 °C
TA = 125 °C
TA = 25 °C
10
VISHAY.
‘_ SF. «1135 255 4’
0220 559 0,220 559 o ‘
o u 60 0,24 50 65 ‘5
L figéifi) 07:21a,e 0.67211: Ali} @
ii {9‘ 9+ i f L24]; #6} L
I u 50 (127)
u 24 (e, )
»H" ‘H‘ ,
0540 2 a
DwadesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom
www.mshay com/d05791000
GBPC12, GBPC15, GBPC25, GBPC35
www.vishay.com Vishay General Semiconductor
Revision: 21-Feb-14 4Document Number: 88612
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Typical Junction Capacitance Per Diode Fig. 8 - Typical Transient Thermal Impedance Per Diode
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
110 100
10
100
1000
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mVp-p
Reverse Voltage (V)
Junction Capacitance (pF)
0.01 0.1 110 100
1
10
100
1000
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mVp-p
t - Heating Time (s)
Transient Thermal Impedance (°C/W)
1.135 (28.8)
1.115 (28.3)
0.732 (18.6)
0.692 (17.6)
0.470 (11.9)
0.430 (10.9)
0.042 (1.07)
0.038 (0.97)
DIA.
0.310 (7.87)
0.290 (7.36)
1.25
(31.8)
MIN.
1.135 (28.8)
1.115 (28.3)
0.732 (18.6)
0.692 (17.6)
Hole for
#10 Screw
0.220 (5.59)
0.200 (5.08) DIA. 0.24 (6.0)
0.18 (4.6)
0.50 (12.7)
0.44 (11.7)
0.24 (6.0)
0.18 (4.6)
GBPC-W GBPC
1.135 (28.8)
1.115 (28.3)
0.672 (17.1)
0.632 (16.1)
0.732 (18.6)
0.692 (17.6)
0.094 (2.4)
DIA.
0.034 (0.86)
0.030 (0.76)
0.25
(6.35)
AC
0.840 (21.3)
0.740 (18.8)
0.582 (14.8)
0.542 (13.8)
0.672 (17.1)
0.632 (16.1)
1.135 (28.8)
1.115 (28.3)
0.310 (7.87)
0.290 (7.36)
0.034 (0.86)
0.030 (0.76)
Hole for
#10 Screw
0.220 (5.59)
0.200 (5.08) DIA.
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
BRIDGE RECT 1P 400V 25A GBPC-W
BRIDGE RECT 1PHASE 1KV 25A GBPC
BRIDGE RECT 1PHASE 200V 25A GBPC
BRIDGE RECT 1PHASE 100V 12A GBPC
BRIDGE RECT 1P 800V 35A GBPC-W
BRIDGE RECT 1PHASE 200V 15A GBPC
BRIDGE RECT 1P 400V 35A GBPC-W
BRIDGE RECT 1PHASE 600V 25A GBPC
BRIDGE RECT 1PHASE 600V 35A GBPC
BRIDGE RECT 1P 200V 25A GBPC-W
BRIDGE RECT 1PHASE 400V 15A GBPC
BRIDGE RECT 1PHASE 200V 35A GBPC
BRIDGE RECT 1P 100V 25A GBPC-W
BRIDGE RECT 1PHASE 50V 25A GBPC
BRIDGE RECT 1P 100V 15A GBPC-W
BRIDGE RECT 1P 200V 15A GBPC-W
BRIDGE RECT 1PHASE 1KV 15A GBPC
BRIDGE RECT 1PHASE 800V 15A GBPC
BRIDGE RECT 1P 600V 12A GBPC-W
BRIDGE RECT 1P 800V 15A GBPC-W
BRIDGE RECT 1P 100V 12A GBPC-W
BRIDGE RECT 1PHASE 100V 35A GBPC
BRIDGE RECT 1PHASE 200V 12A GBPC
BRIDGE RECT 1P 200V 35A GBPC-W
BRIDGE RECT 1P 200V 12A GBPC-W
BRIDGE RECT 1P 400V 15A GBPC-W
BRIDGE RECT 1PHASE 50V 15A GBPC
BRIDGE RECT 1P 1KV 35A GBPC-W
BRIDGE RECT 1PHASE 50V 35A GBPC
BRIDGE RECT 1P 800V 25A GBPC-W