ADP5(1,2) Series Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF DatasheetPanasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Pressure Sensor/PS-A (ADP5)
Terminal profile
Note : Some part numbers may not be available
depending on the combination.
Please refer to the Table of PRODUCT TYPES
on the next page.
Package/Pressure inlet hole
S Package
length : 3 mm 0.118 inch, diameter : 3 mm 0.118 inch
M Package
length : 5 mm 0.197 inch, diameter : 3 mm 0.118 inch
L Package (Only low pressure type)
length : 13.5 mm 0.531 inch, diameter : 5.45 mm 0.215 inch
P Package (Only low pressure type)
length : 15.6 mm 0.615 inch, diameter : 5.45 mm 0.215 inch
:
:
:
:
0
1
2
3
Base type
With glass base (Standard type)
Low pressure type
Without glass base
(Economy type)
:
:
Nil
1
:
1
DIP terminal
1
SMD terminal:
2
:
:
:
:
:
:
:
:
:
:
Rated pressure
±100 kPa
−100 kPa
25 kPa
50 kPa
100 kPa
200 kPa
500 kPa
1,000 kPa
40 kPa
6 kPa
0
1
2
3
4
5
6
7
A
B6
ADP5
(Low pressure type)
Pressure Sensor
PS-A
Standard packing : Carton : 100 pcs.; Case : 1,000 pcs.
● Built-in amplifi er and temperature compensation circuit, no need for circuit design and characteristic adjustment
● High accuracy and reliability : overall accuracy ±1.25% FS (Standard), ±2.5% FS (Low-pressure type)
● Compact size, space-saving : compatible size for PS type (Standard/Economy, S and M packages)
● RoHS compliant
Pressure sensor
Built-in amplifi er and compensating circuit
Package
(Pressure inlet
hole length)
Part No.
Standard type Standard/Economy type Low pressure type
S Package
(3 mm 0.118 inch)
M Package
(5 mm 0.118 inch)
M Package
(5 mm 0.197 inch)
L Package
(13.5 mm 0.531 inch)
P Package
(15.6 mm 0.614 inch)
Pressure
Terminal
DIP
terminal
SMD
terminal
DIP
terminal
SMD
terminal
DIP
terminal
DIP
terminal
DIP
terminal
Standard
type
(with glass
base)
±100 kPa
ADP5100 ADP5200 ADP5101 ADP5201 –––
−100 kPa
ADP5110 ADP5210 ADP5111 ADP5211 –––
25 kPa
ADP5120 –ADP5121 ––––
50 kPa
ADP5130 –ADP5131 ––––
100 kPa
ADP5140 ADP5240 ADP5141 ADP5241 –––
200 kPa
ADP5150 ADP5250 ADP5151 ADP5251 –––
500 kPa
ADP5160 ADP5260 ADP5161 ADP5261 –––
1, 000 kPa
ADP5170 ADP5270 ADP5171 ADP5271 –––
Economy type
(without glass base)
40 kPa
––ADP51A11 ––––
Low pressure type
6 kPa
––––
ADP51B61 ADP51B62 ADP51B63
● Industrial use : pressure switches and pneumatic components, compressed air pressure measuring devices
● Medical use : blood pressure meters, oxygen generator and airbeds
● Others : pressure sensing devices for air pressure mediums
Low-pressure type
● Water level detection for domestic appliances: washing machines and dishwashers
● Air pressure control : cleanrooms and smoking rooms
● Medical applications : breathing pressure measuring devices
Features
Ordering Information
Product Types
Typical Applications
Jul. 201500
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Pressure Sensor/PS-A (ADP5)
Rating
Item Standard type (with glass base)
Remarks
Type of pressure Gauge pressure
Pressure medium Air ✽1
Rated pressure (kPa) ±100 −100 25 50 100 200 500 1,000
Max. applied pressure Twice of the rated pressure
1.5 times
the rated
pressure
Ambient temperature −10 °C to +60 °C 14 °F to +140 °F (no freezing or condensation)
Storage temperature −20 °C to +85 °C −4 °F to +185 °F (no freezing or condensation)
Drive voltage 5±0.25 V.DC
Temperature compensation range
0 °C to 50 °C 32 °F to 122 °F
Offset voltage 2.5±0.05 0.5±0.05 V ✽2, 3, 5
Rated output voltage
4.5±0.05
(+when
+100kPa)
4.5±0.05 V ✽2, 3, 5
Overall accuracy ±1.25 %FS ✽3, 4, 5
Current consumption Max. 10 mA ✽2, 3
Output impedance 15 Ω (Typical) ✽2
Source current Max. 0.2 mA ✽2, 3
Sink current Max. 2 mA ✽2, 3
Item Economy type (without glass base)
Remarks
Type of pressure Gauge pressure
Pressure medium Air ✽1
Rated pressure (kPa) 40
Max. applied pressure Twice of the rated pressure
Ambient temperature −5 °C to +50 °C 23 °F to +122 °F (no freezing or condensation)
Storage temperature −20 °C to +70 °C −4 °F to +158 °F (no freezing or condensation)
Drive voltage 3±0.15 V.DC
Temperature compensation range
5 °C to 45 °C 41 °F to 113 °F
Offset voltage 0.3±0.09 V ✽2, 3, 5
Span voltage 2.4±0.03 V ✽2, 3, 5
Offset voltage temperature
characteristics ±4.0 %FS ✽3, 4, 5
Sensitivity temperature
characteristics 1.3 %FS ✽3, 4, 5
Current consumption Max. 3 mA ✽2
Output impedance 20 Ω (Typical) ✽2, 3
Source current Max. 0.15 mA ✽2, 3
Sink current Max. 1.5 mA ✽2, 3
Notes : ✽1 Please consult us for pressure media other than air.
✽2 Indicates output when temperature is 25 °C 77 °F.
✽3 Indicates output when drive voltage is 5 V. Although output fl uctuates due to fl uctuations in the drive voltage, this is not included.
✽4 Overall accuracy indicates the accuracy of the offset voltage and rated output voltage at a temperature compensation range of 0 to 50 °C 32 to 122 °F.
✽5
Accuracy is the value at the time of our shipping. Please set Zero-point calibration function on your products in order to safely use if the offset voltage is shifted.
Notes : ✽1 Please consult us for pressure media other than air.
✽
2 Indicates output when temperature is 25 °C 77 °F.
✽
3 Indicates output when drive voltage is 3 V. Although output fl uctuates due to fl uctuations in the drive voltage, this is not included.
✽
4 Indicates from output value at 25 °C 77 °F and the change of output at 5 and 45 °C 41 to 113 °F.
✽
5
Accuracy is the value at the time of our shipping. Please set Zero-point calibration function on your products in order to safely use if the offset voltage is shifted.
● Standard type
● Economy type
Jul. 201500
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Pressure Sensor/PS-A (ADP5)
0
0
1
2
3
4
5
1000500
Output voltage (V)
Pressure (kPa)
–100
0
1
2
3
4
5
1000
Output voltage (V)
Pressure (kPa)
0 32
−1.25
−1.00
−0.75
−0.50
−0.25
0.00
0.25
0.50
0.75
1.00
1.25
25 77 50 122
Accuracy (%FS)
Temperature (°C °F)
0 32
−1.25
−1.00
−0.75
−0.50
−0.25
0.00
0.25
0.50
0.75
1.00
1.25
25 77 50 122
Accuracy (%FS)
Temperature (°C °F)
−1.25
−1.00
−0.75
−0.50
−0.25
0.00
0.25
0.50
0.75
1.00
1.25
Accuracy (%FS)
0 32 25 77 50 122
Temperature (°C °F)
−1.25
−1.00
−0.75
−0.50
−0.25
0.00
0.25
0.50
0.75
1.00
1.25
Accuracy (%FS)
0 32 25 77 50 122
Temperature (°C °F)
Notes : ✽1 Please consult us for pressure media other than air.
✽2 Indicates output when drive voltage is 5 V. Although output fl uctuates due to fl uctuations in the drive voltage, this is not included.
✽
3 Overall accuracy indicates the accuracy of the offset voltage and span voltage at temperatures between 0 to 70 °C 32 to 158 °F (FS=4V)
✽
4 The initial offset voltage error is not included in the overall accuracy.
● Low pressure type
Item Economy type (without glass base)
Remarks
Type of pressure Gauge pressure
Pressure medium Air ✽1
Rated pressure (kPa) 6
Max. applied pressure Twice of the rated pressure
Ambient temperature 0 °C to +70 °C 32 °F to +158 °F (no freezing or condensation)
Storage temperature −30 °C to +100 °C −22 °F to +212 °F (no freezing or condensation)
Drive voltage 5±0.25 V.DC
Temperature compensation range
0 °C to 70 °C 32 °F to 158 °F
Offset voltage 0.5 V (Typical) ✽2
Span voltage 4.0 V (Typical) ✽2
Overall accuracy ±2.5 %FS ✽2, 3, 4
Current consumption Max. 10 mA
Output impedance 50 Ω (Typical)
Source current Max. 0.2 mA
Sink current Max. 2.0 mA
● Standard type
1.-(1) Output voltage
ADP5170
Drive voltage : 5 V.DC
Temperature : 25 °C 77 °F
Applied pressure : 0 to +1,000 kPa
2.-(1) Output voltage
ADP5100
Drive voltage : 5 V.DC
Temperature : 25 °C 77 °F
Applied pressure : −100 to +100 kPa
1.-(2)
Overall accuracy (Offset voltage)
ADP5170
Drive voltage : 5 V.DC
Temperature : 0 to 50 °C 32 to 122 °F
Applied pressure : 0 kPa
2.-(2)
Overall accuracy (Offset voltage)
ADP5100
Drive voltage : 5 V.DC
Temperature : 0 to 50 °C 32 to 122 °F
Applied pressure : 0 kPa
1.-(3)
Overall accuracy (Rated output voltage)
ADP5170
Drive voltage : 5 V.DC
Temperature : 0 to 50 °C 32 to 122 °F
Applied pressure : +1,000 kPa
2.-(3)
Overall accuracy (Rated output voltage)
ADP5100
Drive voltage : 5 V.DC
Temperature : 0 to 50 °C 32 to 122 °F
Applied pressure : +100 kPa
Reference Data
Jul. 201500
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Pressure Sensor/PS-A (ADP5)
0.0
0.0
1.0
2.0
3.0
4.0
5.0
3.0 6.0
Output voltage (V)
Applied pressure (kPa)
0 32 10 50 60 14025 77 70 158
1.00
0.80
0.60
0.40
0.20
0.00
Temperature (°C °F)
Offset voltage (V)
4.50
4.30
4.10
3.90
3.70
3.50
intial after test
Span voltage (V)
intial 100h 500h
1.00
0.80
0.60
0.40
0.20
0.00
Offset voltage (V)
4.50
4.30
4.10
3.90
3.70
3.50
Span voltage (V)
0 32 10 50 60 14025 77 70 158
Temperature (°C °F)
1.00
0.80
0.60
0.40
0.20
0.00 intial after test
Offset voltage (V)
intial 100h 500h
4.5
4.3
4.1
3.9
3.7
3.5
Span voltage (V)
intial
1.00
0.80
0.60
0.40
0.20
0.00
after test
Offset voltage (V)
4.50
4.30
4.10
3.90
3.70
3.50
intial after test
Span voltage (V)
● Low pressure type
1 Output voltage
ADP51B61
Drive voltage : 5 V.DC
Temperature : 25 °C 77 °F
Applied pressure : 0 to 6 kPa
3 Ambient temperature characteristics
Ambient temperature : 25 °C 77 °F → 0 °C 32 °F→ 10 °C 50 °F → 60 °C 140 °F → 70 °C 158 °F
2 THB (high temperature high humidity bias test)
ADP51B61
Within 85 °C 185 °F and 85% RH
5 V applied between No.2 (Vdd) and No.3 (GND)
Applied pressure : 0 kPa
5 Vibration test
ADP51B61
Vibration applied : 10 to 55 Hz, amplitude : 1.5mm, x, y and z directions, 2 hrs each
Applied pressure : 0 kPa
4 Shock test
ADP51B61
Shock applied : 981 m/s2, 3 times in x, y and z directions
Applied pressure : 0 kPa
Jul. 201500
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Pressure Sensor/PS-A (ADP5)
1 cycle (24h)
65 °C
149 °F
65 °C 149 °F 25 °C
77 °F
−10 °C
14 °F
25 °C
77 °F
0% RH
95% RH
2.5h 2.5h 2.5h 2.5h 3.5h1.5h3h 3h 3h
Temp.
Time
□□□
1.00
0.80
0.60
0.40
0.20
0.00 intial 10 cyc
Offset voltage (V)
4.50
4.30
4.10
3.90
3.70
3.50
intial 10 cyc
Span voltage (V)
6 Temperature/humidity cycle test
ADP51B61
Exposed to 10 cycles in the temperature
and humidity conditions given below.
Applied pressure : 0kPa
Evaluation Test
Classifi cation Tested item Tested condition
Result
Environmental
characteristics
Storage at high temperature
Temperature : Left in a 85 °C 185 °F constant temperature bath; Time : 100 hrs.
Passed
Storage at low temperature
Temperature : Left in a –20 °C –4 °F constant temperature bath; Time : 100 hrs.
Passed
Humidity resistance
Temperature/humidity : Left at 40 °C 104 °F, 90 % RH; Time : 100 hrs.
Passed
Temperature cycle
Temperature : –20 °C to 85 °C –4 °F to 185 °F; 1 cycle : 30 min.; Times of cycle : 100 Passed
Endurance
characteristics
High temperature/
high humidity operation
Temperature/humidity : 40 °C 104 °F, 90% RH;
Operation times : 106, rated voltage applied
Passed
Mechanical
characteristics
Vibration resistance Double amplitude : 1.5 mm 0.059 inch; Vibration : 10 to 55 Hz;
Applied vibration direction : X, Y, Z 3 directions; Times : 2 hrs each
Passed
Dropping resistance Dropping height : 75 cm 29.528 inch; Times : 2 times
Passed
Terminal strength Pulling strength : 9.8 N {1 kgf}, 10 sec.;
Bending strength : 4.9 N {0.5 kgf}, left and right 90 ° 1 time
Passed
Soldering
Characteristics
Solderbility Temperature : 230 °C 446 °F; Time : 5 sec.
Passed
Heat resistance (DIP)
Temperature : 260 °C 500 °F; Time : 10 sec.
Passed
Items Criteria
Offset voltage
Rated Output Voltage
Variation amount
within ±2.5%FS of value
Jul. 201500
CAD Data
7.».7|.7
“$171?
1&7}?
1 11%;
7 7 7
Wm
NM
@
,73,
a
Panasonic
\
m
‘7
WWW
m
322$
EF
@@
ww
‘
‘
MW
O
8
|
l
CAD Data
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Pressure Sensor/PS-A (ADP5)
0.5
0.020
6.5
0.256
f3.0
f0.118
3.0
0.118
1.8
0.071
R0.2
R0.08
9.5
0.374
7.2Max.
7.0Max.
0.283Max.
0.276Max.
4-R0.7
4-R0.028
2.5
2.5
0.98
0.98
7.0
0.276
7.2
0.283
0.25
0.010
NUGND NU
JAPAN
Vcc
NU
Vout
NU NU
Vcc
NU
GND
Vout
f2.2
f0.087
Pressure
inlet hole
Atmospheric
pressure
inlet hole
Vcc(DC 5V) Vout
123
654
C
GND
7.5
0.295
6-f0.9
6-f0.035
2.52.5
0.980.98
9.5
0.374
1.1
0.043
2.52.5
0.098
0.098
1.9
0.075
Pressure
inlet hole
f2.2
0.5
10.0 0.020
0.394
0.15
0.059
6.5
f3.0
f0.118
3.0 0.256
0.118
0.5
2.52.5
0.20
0.0980.098
1.8
0.071
R0.2
R0.008
0.25
0.01
Atmospheric
pressure
inlet hole
7.2Max.
7.0Max.
4-R0.7
7.0
0.276
7.2
0.283
NUGND NU
Vcc
NU
Vout
NU NU
Vcc
NU
GND
Vout
JAPAN
Vcc(DC 5V) Vout
C
GND
123
654
0.283Max.
0.276Max.
f0.087
4-R0.028
● Standard type S Package (Terminal direction : DIP terminal Pressure inlet hole length : 3 mm 0.118 inch)
ADP51□0
● Standard type S Package (Terminal direction : SMD terminal Pressure inlet hole length : 3 mm 0.118 inch)
ADP52□0
Recommended PC board pattern
Recommended PC board pattern
Terminal connection
diagram
Terminal connection
diagram
Terminal No.
Name
1 Vcc
(Power supply [+])
2 NU (Not usable)
3 Vout (Output)
4 NU (Not usable)
5 NU (Not usable)
6 GND (Ground)
Terminal No.
Name
1 Vcc
(Power supply [+])
2 NU (Not usable)
3 Vout (Output)
4 NU (Not usable)
5 NU (Not usable)
6 GND (Ground)
Dimensions
The CAD data of the products with a mark can be downloaded from: http://industrial.panasonic.com/
unit : mm inch
General tolerance : ±0.3 ±0.012
unit : mm inch
General tolerance : ±0.3 ±0.012
Jul. 201500
Panasonic
CAD Data
CAD Data
an NC NC
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Pressure Sensor/PS-A (ADP5)
5.0
R0.2
8.5
Atmospheric
pressure
inlet hole
0.5
f3.0
1.8
9.5
7.2Max.
7.0Max.
4-R0.7
2.5
2.5
7.0
7.2
0.25
GND NUNU
JAPAN
Vcc
NU
Vout
NU NU
Vcc
NU
GND
Vout
Pressure
inlet hole
f2.2
7.5
6-f0.9
2.52.5
Vcc(DC 5V) Vout
C
GND
123
654
0.283Max.
0.276Max.
4-R0.028
f0.087
0.256
0.197
f0.118
0.071
R0.08
0.020
0.98
0.98
0.276
0.283
0.374
0.010
0.98
0.98
0.295
6-f0.035
NC NC
Vcc
NC
GND
Vout
Atmospheric
pressure
inlet hole
8.5
5.0
R0.2
0.5
10.0
0.15
f3.0
0.5
2.52.5
1.8
0.25
7.2Max.
7.0Max.
4-R0.7
7.0
7.2
NCGND NC
Vcc NC Vout
Pressure
inlet hole
f2.2
JAPAN
Vcc(DC 5V) Vout
C
GND
123
654
0.283Max.
0.276Max.
f0.087
4-R0.028
f0.118
0.20
0.0980.098
0.071
0.335
0.197
R0.008
0.276
0.283
0.020
0.394
0.059
0.01
9.5
0.374
1.1
0.043
2.52.5
0.098
0.098
1.9
0.075
●
Standard/Economy type M Package (Terminal direction : DIP terminal Pressure inlet hole length : 5 mm 0.197 inch)
ADP51□1/ADP51A11
● Standard type M Package (Terminal direction : SMD terminal Pressure inlet hole length : 5 mm 0.197 inch)
ADP52□1
Recommended PC board pattern
Recommended PC board pattern
Terminal connection
diagram
Terminal connection
diagram
Terminal No.
Name
1 Vcc
(Power supply [+])
2 NU (Not usable)
3 Vout (Output)
4 NU (Not usable)
5 NU (Not usable)
6 GND (Ground)
Terminal No.
Name
1 Vcc
(Power supply [+])
2 NU (Not usable)
3 Vout (Output)
4 NU (Not usable)
5 NU (Not usable)
6 GND (Ground)
Dimensions
The CAD data of the products with a mark can be downloaded from: http://industrial.panasonic.com/
unit : mm inch
General tolerance : ±0.3 ±0.012
unit : mm inch
General tolerance : ±0.3 ±0.012
Jul. 201500
Panasonic
CAD Data
CAD Data 7
1%
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Pressure Sensor/PS-A (ADP5)
8
23
5
1
4
76
13.97
0.550
2.54
0.100
8-f1.2
8-f0.047
Atmospheric
pressure inlet hole
out
V
Gnd
cc
V
NU
NUNUNUNU
Pressure
inlet hole
f3.0
f0.118
10.7
0.76
0.030
2.7
0.421
0.106
5.0
0.197
0.25
0.010
14.0
0.551
10.4
0.409
2.54
0.100
P2.54×3=7.62
P0.100×3=0.300
P2.54×3=7.62
P0.100×3=0.300
10.4
0.409
R0.5
R0.020
P/N,Lot
1B61
70124
JAPAN
0.01 µF
1.0 µF
13.97
0.550
2.54
0.100
8-f1.2
8-f0.047
P2.54×3=7.62
P0.100×3=0.300
8
23
5
1
4
76
Pressure
inlet hole
19.3
0.76
0.030
2.7
0.760
0.106
(13.5)
(0.535)
0.25
0.010
14.0
0.551
10.4
0.409
10.4
0.409
P/N,Lot
70124
JAPAN
out
V
Gnd
cc
V
NU
NUNUNUNU
f5.45
f0.215
C0.3
C0.012
R0.5
R0.020
1B61
0.01 µF
1.0 µF
2.54
0.100
P2.54×3=7.62
P0.100×3=0.300
Atmospheric
pressure inlet hole
JAPAN
120215
1B63
P/N , Lot
0.25
0.010
1234
8765
14.0
0.551
20.23.3
0.7950.130
10.4
0.409
13.97
0.550
10.4
0.409
0.76
0.030
2.54
0.100
2.54
0.100
f5.45
f0.215
f3.00
f0.118
5.6
0.220
15.6
0.614
P2.54×3=7.62
P0.100
×
3=0.300
P2.54×3=7.62
P0.100
×
3=0.300
out
V
Gnd
cc
V
NU
NUNUNUNU
8-f1.2
8-f0.047
0.01 µF
1.0 µF
Pressure
inlet hole
Atmospheric
pressure inlet hole
●
Low pressure type M Package (Terminal direction : DIP terminal, Pressure inlet hole length : 5 mm 0.197 inch) ADP51B61
●
Low pressure type P Package (Terminal direction : DIP terminal, Pressure inlet hole length : 15.6 mm 0.614 inch) ADP51B63
●
Low pressure type L Package (Terminal direction : DIP terminal, Pressure inlet hole length : 13.5 mm 0.531 inch) ADP51B62
Recommended PC board pattern
(BOTTOM VIEW)
Recommended PC board pattern
(BOTTOM VIEW)
Recommended PC board pattern
(BOTTOM VIEW)
Terminal connection
diagram
Terminal connection
diagram
Terminal connection
diagram
Terminal No.
Name
5 NU (Not usable)
6 NU (Not usable)
7 NU (Not usable)
8 NU (Not usable)
Terminal No.
Name
1 NU (Not usable)
2 Vcc
(Power supply [+])
3 GND (Ground)
4 Vout (Output)
Dimensions
The CAD data of the products with a mark can be downloaded from: http://industrial.panasonic.com/
Terminal No.
Name
5 NU (Not usable)
6 NU (Not usable)
7 NU (Not usable)
8 NU (Not usable)
Terminal No.
Name
1 NU (Not usable)
2 Vcc
(Power supply [+])
3 GND (Ground)
4 Vout (Output)
Terminal No.
Name
5 NU (Not usable)
6 NU (Not usable)
7 NU (Not usable)
8 NU (Not usable)
Terminal No.
Name
1 NU (Not usable)
2 Vcc
(Power supply [+])
3 GND (Ground)
4 Vout (Output)
unit : mm inch
General tolerance : ±0.3 ±0.012
unit : mm inch
General tolerance : ±0.3 ±0.012
unit : mm inch
General tolerance : ±0.3 ±0.012
Jul. 201500
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Pressure Sensor/PS-A (ADP5)
Preheating
With in 60 sec.
With in
10 sec.
230 °C
150 °C
446 °F
302 °F
Main heating
Temperature
Time
NOTES
■ Mounting
Use the land of the printed-circuit board on which the sensor is
securely fixed.
■ Soldering
Avoid the external thermal influence as the product has a limited
thermal capacity due to its compact structure. Heat deformation
may damage the sensor or deteriorate its performance. Use the
non-corrosive rosin flux. Prevent the flux from entering into the
inside of the product as the sensor is exposed to the atmosphere.
1) Manual soldering
• Raise the temperature of the soldering tip between 260 and
300 °C 500 and 572 °F (30 W) and solder within 5 seconds.
• The sensor output may vary if the load is applied on the
terminal during soldering.
• Keep the soldering tip clean.
2) DIP soldering (DIP Terminal)
• Keep the temperature of the DIP solder tank below 260 °C
572 °F and solder within 5 seconds.
• To avoid heat deformation, do not perform DIP soldering
when mounting on the circuit board which has a small
thermal capacity.
3) Reflow soldering (SMD Terminal)
• The recommended reflow temperature profile conditions are
given below.
• We recommend the screen solder printing method as the
method of cream.
• Please refer to the recommended PC board specification
diagram for the PC board foot pattern.
• Self alignment may not always work as expected, therefore,
please carefully the position of the terminals and pattern.
• The temperature of the profile is assumed to be a value
measured with the printed wiring board of the terminal
neighborhood.
• Please evaluate solderbility under the actual mounting
conditions since welding and deformation of the pressure
inlet port may occur due to heat stress depending on
equipments or conditions.
4) Rework soldering
• Complete rework at a time.
• Use a flattened soldering tip when performing rework on the
solder bridge. Do not add the flux.
• Keep the soldering tip below the temperature described in
the specifications.
5) Avoid drop and rough handling as excessive force may deform
the terminal and damage soldering characteristics.
6) Keep the circuit board warpage within 0.05 mm of the full width
of the sensor.
7) After soldering, do not apply stress on the soldered part when
cutting or bending the circuit board.
8) Prevent human hands or metal pieces from contacting with the
sensor terminal. Such contact may cause anomalous outlets as
the terminal is exposed to the atmosphere.
9) After soldering, prevent chemical agents from adhering to the
sensor when applying coating to avoid insulation deterioration of
the circuit board.
10
) Please consult us concerning leadfree soldering.
■ Wire connection
1) Correctly wire as in the connection diagram. Reverse connection
may damage the product and degrade the performance.
2) Do not use idle terminals to prevent damages to the sensor.
■ Cleaning
• Prevent cleaning liquid from entering the inside of the product
as the sensor is exposed to the atmosphere.
• Do not perform ultrasonic cleaning in order to prevent damages
to the product.
■ Environment
1) Avoid use and storage in the corrosive gas (organic solvent,
sulfurous acid and hydrogen sulfide gases) which negatively
affects the product.
2) Install the capacitor on the power supply terminal of the sensor
and stabilize supply voltage to maintain a superimposed noise
resistance. Recommended installation is to arrange 0.1 F and
1,000 pF in parallel. Before use, check the noise resistance and
select/add the optimal capacitor.
3) Use surge absorbers as applying the external surge voltage may
damage the internal circuit.
4) Malfunction may occur near electric noises from static electricity,
lightning, broadcast or amateur radio stations and mobile phones.
5) Avoid use in a place where these products come in contact with
water as the sensor does not have a splash-proof construction.
6) Avoid use in an environment where these products cause dew
condensation. When water attached to the sensor chip freezes,
the sensor output may be fluctuated or damaged.
7) Due to the structure of the pressure sensor chip, the output
varies under light. Do not expose the sensor chip to light when
applying a voltage by using a transparent tube.
8) Do not apply high-frequency oscillation, such as ultrasonic
waves, to the product.
■ Quality check under actual use conditions
These specifications are for individual components. Before use,
carefully check the performance and quality under actual use
conditions to enhance stability.
■ Other precautions
1) The wrong mounting method and the pressure range may invite
the risk of accidents.
2) Only applicable pressure medium is dry air. Avoid use in the
corrosive gas (organic solvent, sulfurous acid and hydrogen
sulfide gases) or other mediums containing moisture or foreign
substances. Such mediums may damage or break the product.
3) The pressure sensor chip is located inside the pressure
introduction port. Do not insert foreign substances, such as
wires, into the port as those substances may damage the chip
and close the port. Do not block the atmosphere introduction
port.
4) Use electric power within the rated power range. Use beyond
the range may damage the product.
5) Follow below instructions as static electricity may damage the
product:
(1) For Storage, short the circuit between terminals by using
conductive substances or wrap the whole chip with
aluminum foil. For storage and transportation, avoid plastic
containers which are easily electrified.
(2) Before use, connect electrified materials on desk and
operators to the ground in order to safely discharge static
electricity.
6) Carefully select and fix tubes, introduction pipes and products
based on the working voltage. Please contact us for any inquires.
7) After mounding the pressure sensor, prevent the potting agent
from entering the pressure and the atmosphere introduction ports
when coating the circuit board. Use the elastic resin as the heated
resin may expand, contract and apply pressure to the sensor. After
coating, carefully check if the sensor can be used.
Jul. 201500
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Pressure Sensor/PS-A (ADP5)
Safety precautions
Accidents occur at certain probability for Electronic components and equipment in spite that we keep working on a
improvement in quality and reliability. In order that accidents result in injury or death, fire accidents and social damages do not
occur, please pay enough attention to safety design such as redundancy design, fire spread preventing design and malfunction
preventing design etc.
Our quality standards fall into the following three categories depending on the applications of the products:
Reference Standards, Special Standards, and Specified Standards that meet the quality assurance program designated by the
customer. These quality standards have been established so that our products will be used for the applications listed below.
Reference Standards: Computers, office automation equipment, communications equipment, audio-video products, home
electrical appliances, machine tools, personal devices, industrial robots
Special Standards: Transportation equipment (automobiles, trains, ships, etc.), traffic signal equipment, crime and disaster
prevention devices, electric power equipment, various safety devices, and medical equipment not directly targeted for life
support
Specified Standards: Aircraft equipment, aeronautical and space equipment, seabed relay equipment, nuclear power control
systems, and medical equipment, devices and systems for life support
Before considering the use of our products under the following conditions, you must contact one of our customer service
representatives without fail and exchange written specifications.
(1) When our products are to be used in any of the applications listed for the Special Standards or Specified Standards
(2) When, even for any of the applications listed for the Reference Standards, our products may possibly be used beyond
the range of the specifications, environment or conditions listed in the document or when you are considering the use of
our products in any conditions or an environment that is not listed in the document
Jul. 201500
Products related to this Datasheet
PRESSURE SENSOR
PRESSURE SENSOR
PRESSURE SENSOR
SENSOR PRESSURE 1000KPA SMT
PRESSURE SENSOR
PRESSURE SENSOR
PRESSURE SENSOR
PRESSURE SENSOR
SENSOR PRESSURE +/-100KPA SMT
PRESSURE SENSOR
SENSOR PRESSURE 1000KPA SMT
PRESSURE SENSOR