RMK-yyxyy-A4 Datasheet by TE Connectivity Raychem Cable Protection
View All Related Products | Download PDF Datasheet3Tyco
Electronics
@@”@
RMK Computer printable epoxy coated labels in a sheet form
42 Catalog 1654227 Dimensions not italicized are Dimensions are shown for USA: 1-800-522-6752 South America: 55-11-3611-1514
Revised 04-07 in millimeters while dimensions reference purposes only. Canada: 1-905-470-4425 Hong Kong: 852-2735-1628
in inches are italicized. Specifications subject Mexico: 01-800-733-8926 Japan: 81-44-844-8013
www.tycoelectronics.com to change. C. America: 52-55-5-729-0425 UK: 44-141-810-8967
Performance Labels
Performance Labels
Wire and Harness ID Products
Temperature rating
Operating temperature range
Wiring marking –40°C to +85°C –40°F to +185°F
Panel marking –40°C to +105°C –40°F to +221°F
Excursion temperature +200°C for 2 hours
Storage conditions Unopened 12 months at temperatures not exceeding
+35°C (+95°F)
Opened 6 months at temperatures not exceeding
+25°C (+77°F)
and 80% relative humidity
Curing 4 - 6 minutes at 160°C
in an air circulating oven.
Specifications/approvals
Tyco Electronics RW 2518
Industry UL MH17259 Group PGGU2
Printer information
Various color inkjet printers can be used depending on the application, mainly HP800
or HP900 series if available.
Tyco Electronics recommended printer Epson R340/R320
Tyco Electronics recommended inks Standard Epson
For further advice on possible alternative printers, contact Tyco Electronics.
RMK-18x35- A4
Part numbering system
Sheet size
Label size (mm)
Product family
RMK is a computer printable labelstock with outstanding fluid and
abrasion resistance, designed to be printed by sheet fed inkjet
printers. When heat-cured after printing its unique heat reactive
epoxy surface “locks in” the image to combine the versatility and
convenience of on-site printing with performance to meet the
toughest conditions. A high performance acrylic adhesive ensures
simple installation while maintaining excellent adhesion. A wide
range of label sizes are available, supplied in A4 sheets for feeding
through standard inkjet printers.
Typical applications are replacement of engraved metal or plastic
labels, signs, rating plate labels, and color coding.
Features and benefits
High performance label material
High performance acrylic adhesive
A4 format sheet
Printable by color inkjet printers with sheet feed
Outstanding fluid and abrasion resistance without an overlay
Low fire hazard properties
Indoor use only
NOT the LATEST
REVISION
OBSOLETE
ITyccp
Electronics
Available sizes and
RMK Computer printable epoxy coated labels in a sheet form
43
Catalog 1654227 Dimensions not italicized are Dimensions are shown for USA: 1-800-522-6752 South America: 55-11-3611-1514
Revised 04-07 in millimeters while dimensions reference purposes only. Canada: 1-905-470-4425 Hong Kong: 852-2735-1628
in inches are italicized. Specifications subject Mexico: 01-800-733-8926 Japan: 81-44-844-8013
www.tycoelectronics.com to change. C. America: 52-55-5-729-0425 UK: 44-141-810-8967
Performance Labels
Performance Labels
Wire and Harness ID Products
Ordering information
Available sizes and formats
Ordering Label Label Labels
description height width per sheet
mm mm
RMK-6x20-A4 6 20 224
RMK-9x25-A4 9 25 132
RMK-10x19-A4 10 19 160
RMK-11x40-A4 11 40 72
RMK-18x20-A4 18 20 96
RMK-18x25-A4 18 25 72
RMK-18x35-A4 18 35 48
RMK-18x50-A4 18 50 36
RMK-25x30-A4 25 30 45
RMK-25x35-A4 25 35 36
RMK-25x50-A4 25 50 27
RMK-25x70-A4 25 70 10
RMK-25x75-A4 25 75 18
RMK-25x100-A4 25 100 10
RMK-28x40-A4 28 40 32
RMK-30x13-A4 30 13 88
RMK-30x25-A4 30 25 48
RMK-30x70-A4 30 70 14
RMK-35x75-A4 35 75 12
RMK-50x13-A4 50 13 50
RMK-50x25-A4 50 25 30
RMK-50x100-A4 50 100 5
RMK-75x150-A4 75 150 3
RMK-87x13-A4 87 13 33
RMK-87x25-A4 87 25 18
RMK-150x150-A4 150 150 1
RMK-170x13-A4 170 13 11
RMK-170x25-A4 170 25 6
RMK-190x30-A4 190 30 5
RMK-200x13-A4 200 13 10
RMK-250x13-A4 250 13 11
RMK-250x25-A4 250 25 6
RMK-UNCUT-A4 Uncut 50 sheets
W
Hr
r = 1 mm to 3 mm
(size dependent)
210 mm
297 mm
188 mm
usable
A4 sheet dimensions Label dimensions
Products related to this Datasheet
RMK-UNCUT-A4
LABEL ID PRODUCT
LABEL ID PRODUCT
LABEL ID PRODUCT
LABEL ID PRODUCT
LABEL ID PRODUCT
LABEL ID PRODUCT
RMK-250X25-A4