Male Headers .079" Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF Datasheet
a, it "
s “fig/f / u?
*// “7111" 3A“ sf;
H N B P N D 1 ST [5%
L
T
AL
AL
N
P : Gold Haxh Ovevau
S
DIMENSIONS
A
gfi
110
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
DIMENSIONS For complete drawings, go to www.sullinscorp.com or e-mail techsupport@sullinscorp.com
Dimensions in [ ] are in millimeters, all others are in inches.
.079 [2.00]
.110 [2.80]
.079 [2.00] .020 [0.50] SQ.
.220 [5.60]
.110 [2.80]
.270 [6.85]
.079 [2.00]
.274 [6.95]
.299 [7.60]
.213 [5.40]
STRAIGHT (ST)
Example P/N: SBH21-NBPN-D20-ST-BK
RIGHT ANGLE (RA)
Example P/N: SBH21-NBPN-D20-RA-BK
SURFACE MOUNT (SM)
Example P/N: SBH21-NBPN-D20-SM-BK
.079 [2.00]
.173 [4.40]
.079” [2.00 mm] Contact Centers, Shrouded (Box) Headers,
Straight/Right Angle/SMT - SBH Series
SPECIFICATIONS
• Centered Polarizing Notch
• Operating Temperature: -40°C to +105°C
• Processing Temperature: 230°C Max. for 60 seconds,
(260°C Max. 10 seconds)
• UL Flammability Rating: 94V-0
• Contact Resistance: 20 milli Ohms Max.
• Current Rating: 2 Amps
• Dielectric Withstanding: 500 VAC
• Insulation Resistance: 5000 Megohms
PART NUMBER OPTIONS
B = Brass
CONTACT CENTERS
N = .079” [2.00 mm]
NUMBER OF CONTACT POSITIONS (Pins per Row)
TERMINATION TYPE
03 thru 18, 20, 22, 25, 30, 32, 34
P = Gold Flash Overall
CONTACT FINISH - RoHS Compliant
SERIES
INSULATOR MATERIAL
N = Nylon
CONTACT MATERIAL
NUMBER OF ROWS
D = Dual Row
COLOR
BK = Black
SBH21 = Box Header, .079” [2.00 mm] Contact Centers by
.079” [2.00 mm] Row Spacing
ST = Straight
RA = Right Angle
SM = Surface Mount
SBH21 - N B P N - D 10 - ST - BK
Mates with SFH21 series (See opposite page)
Products related to this Datasheet
CONN HEADER 14POS IDC 26-28AWG
CONN HEADER VERT 10POS 2MM
CONN HEADER VERT 40POS 2MM
CONN HEADER VERT 50POS 2MM
CONN HEADER SMD 14POS 2MM
CONN HEADER 40POS IDC 26-28AWG
CONN HEADER VERT 14POS 2MM
CONN HEADER R/A 40POS 2MM
CONN HEADER 10POS IDC 26-28AWG
CONN HEADER VERT 34POS 2MM
CONN HEADER VERT 44POS 2MM
CONN HEADER VERT 16POS 2MM
CONN HEADER R/A 34POS 2MM
CONN HEADER SMD 10POS 2MM
CONN HEADER VERT 26POS 2MM
CONN HEADER R/A 20POS 2MM
CONN HEADER SMD 20POS 2MM
CONN HEADER VERT 20POS 2MM
CONN HEADER 50POS IDC 26-28AWG
CONN HEADER 44POS IDC 26-28AWG
CONN HEADER R/A 44POS 2MM
CONN HEADER R/A 14POS 2MM
CONN HEADER SMD 16POS 2MM
CONN HEADER R/A 10POS 2MM
CONN HEADER 20POS IDC 26-28AWG
CONN HEADER 16POS IDC 26-28AWG
CONN HEADER 34POS IDC 26-28AWG
CONN HEADER SMD 34POS 2MM
CONN HEADER R/A 16POS 2MM
CONN HEADER R/A 26POS 2MM