PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/1686795
2/4/14Page1/3
Grommet-HC-DR-PG11-1686795
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Notched seals/2 washers, for pressure screws, type Pg11
Key commercial data
Packing unit 1 pc
Minimum order quantity 10 pc
Weight per Piece (excluding packing) 2.83 GRM
Custom tariff number 40169300
Country of origin Germany
Technical data
Dimensions
External cable diameter 7.5 mm ... 12.5 mm
Conductor sealing range 7.50 mm ... 12.50 mm
Ambient conditions
Degree of protection IP65
IP54
Ambient temperature (operation) -20 °C ... 80 °C
General
Cable seal material Perbunan
Thread type on connection side Pg11
Classifications
eCl@ss
eCl@ss 4.0 27141209
eCl@ss 4.1 27141209
eCl@ss 5.0 27149109
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/1686795
2/4/14Page2/3
Grommet-HC-DR-PG11-1686795
Classifications
eCl@ss
eCl@ss 5.1 27149109
eCl@ss 6.0 27149109
eCl@ss 7.0 27149109
eCl@ss 8.0 27149109
ETIM
ETIM 2.0 EC000441
ETIM 3.0 EC000441
ETIM 4.0 EC002498
ETIM 5.0 EC002498
UNSPSC
UNSPSC 6.01 30211808
UNSPSC 7.0901 39121408
UNSPSC 11 39121408
UNSPSC 12.01 39121408
UNSPSC 13.2 39121408
Approvals
Approvals
Approvals
GOST
Ex Approvals
Approvals submitted
Approval details
GOST
Products related to this Datasheet
HEAVYCON HOUSING/ACCESSORY