Aluminum Electrolytic Land, Reflow Datasheet by Nichicon
View All Related Products | Download PDF Datasheetnichicnn
CAT.8100J-1
ALUMINUM ELECTROLYTIC CAPACITORS
X
1.6
1.6
1.6
2.5
2.5
2.5
Y
2.6
3.0
3.5
4.0
3.5
4.0
a
1.0
1.4
1.9
2.1
3.0
4.0
Size
Perpendicularly mounted terminal type
φ12.5
φ16
φ18
X Y a
2.0
2.0
2.0
7.3
7.9
8.9
3.0
5.3
5.3
Size
φ6.3 ×7.7 L
φ6.3 ×10 L
φ8 ×10 L
φ10 ×10 L
X
3.0
3.0
4.3
4.3
Y
4.0
4.0
5.3
5.6
a
1.6
1.6
2.0
3.3
Recommended Land Size (mm)
Y
Y
a
X
G F
C
B
A
D
G
E
qφ6.3 to 10
wφ12.5 to 18
Vibration Resistance Type
(UCZ, UCH, UCX, UUE, UBC)
Size A B C D E F G
φ12.5 3.0 2.3 5.0 7.3 7.0 2.0 2.5
φ16 5.3 2.9 5.0 7.9 7.0 2.0 2.5
φ18 5.3 3.1 5.8 8.9 11.0 2.0 4.5
Surface Mount Type
Chip product of φ12.5 or larger where the 11th
digit of the product number code is “Q” or “J ”.
G F
C
B
A
D
G
E
qφ6.3 to 10
wφ12.5 to 18
Size
φ4
φ5
φ6.3
φ8×5.4L, φ8×6.2L
φ8 × 10L
φ10
Recommended conditions of Soldering by Reflow
※1 : For φ8×5.4L, please refer to the No.2. ※2 :For φ12.5 or greater, please refer to the No.5.
※3 : For 160~400V, please refer to the No.4. ※4 : Please make sure the parts have enough cooling down time between the first and second soldering process.
※5 : For High Temp. Reflow.
s = seconds
No
. Type・Series Size Pre - heating
Peak
temperature
Duration
over
230°C
Duration
over
220°C
Duration
over
217°C
Duration
over
200°C
Reflow cycle
1
Chip Type Aluminum Electrolytic
Capacitors
UZS, UZT, UWX
※1
, UWR, UWP
※1
,
UWT
※1
, UWF, UWG, UUP, UUT,
UUA, UUL, UCB, UCW, UCD
※2
,
UCL, UCM
※2
, UCV, UUD, UUB
※3
,
UCJ, UCZ
※2
, UCH, UCX
※2
, UUR,
UUX
※3
, UUQ, UCQ, UUE
※2
, UBC
※2
~φ10
+150°C to 180°C
within 120s
250°C
Max.
within
30s —within
40s — within 2 cycles※4
2
Chip Type Aluminum Electrolytic
Capacitors
(UWX, UWP, UWT )
φ8×5.4L 245°C
Max. —within
30s
within
30s — within 2 cycles※4
3
Chip Type Aluminum Electrolytic
Capacitors
(UZR, UZG )
3.9L 240°C
Max. —within
30s
within
30s —within 2 cycles※4
(φ6.3 :1 cycle only )
4
Chip Type Aluminum Electrolytic
Capacitors
UUX (160 - 400V ),
UUB (160 - 400V ),
ULT, ULH, ULR, ULV
~φ10 240°C
Max. —within
30s
within
30s —within 2 cycles※4
(φ6.3 :1 cycle only )
5
Chip Type Aluminum Electrolytic
Capacitors
UCD, UCM, UCZ, UCX, UUG,
UUJ, UUN, UUE, UBC
φ12.5 ~240°C
Max. — — within
30s
within
60s within 2 cycles※4
6
Chip Type Aluminum Electrolytic
Capacitors※5
(UWJ, UWZ, UWD, UWH )
—260°C
Max.
within
60s —within
70s —
within 2 cycles※4
φ8×6.2L and φ10 ×10L :
1 cycle only
T200 : Duration for over +200℃ at capacitor surface.
T217 : Duration for over +217℃ at capacitor surface.
T220 : Duration for over +220℃ at capacitor surface.
T230 : Duration for over +230℃ at capacitor surface.
The temperature measuring point is at the case top.
Please contact us if capacitors are subject to the conditions
other than the allowable range of reflow.
Peak
200
220
230
217
Pre-heating T200
T217
T230
T220
180
150
Time(s)
Reflow Temperature(℃)
0
Products related to this Datasheet
CAP ALUM 220UF 20% 35V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 47UF 20% 6.3V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 100UF 20% 16V SMD
CAP ALUM 220UF 20% 16V SMD
CAP ALUM 47UF 20% 50V SMD
CAP ALUM 47UF 20% 50V SMD
CAP ALUM 100UF 20% 35V SMD
CAP ALUM 4.7UF 20% 400V SMD
CAP ALUM 100UF 20% 50V SMD
CAP ALUM 22UF 20% 100V SMD
CAP ALUM 3.3UF 20% 450V SMD
CAP ALUM 10UF 20% 16V SMD
CAP ALUM 22UF 20% 16V SMD
CAP ALUM 220UF 20% 25V SMD
CAP ALUM 330UF 20% 6.3V SMD
CAP ALUM 10UF 20% 80V SMD
CAP ALUM 220UF 20% 10V SMD
CAP ALUM 4.7UF 20% 25V SMD
CAP ALUM 470UF 20% 25V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 4.7UF 20% 400V SMD
CAP ALUM 47UF 20% 35V SMD
CAP ALUM 2.2UF 20% 50V SMD
CAP ALUM 100UF 20% 10V SMD
CAP ALUM 10UF 20% 16V SMD
CAP ALUM 100UF 20% 25V SMD
CAP ALUM 330UF 20% 6.3V SMD
CAP ALUM 100UF 20% 16V SMD