RM Series Shell Size 12-31mm Datasheet by Hirose Electric Co Ltd
View All Related Products | Download PDF Datasheet
RM SERIES SHELL SIZE 12 -
31mm CIRCULAR BflNNECTflRS
Introduction
(
HM Series are compact, circular connectors HIROSE has
developed as the result of many years of research and
proven experience to meet the most stringent demands of
communication equipment as well as electronic equipment.
RM Series is available in 5 shell sites: 12, 15, 21, 24, and
31, There are also 16 kinds of contacts: 2, 3, 4, 5, B, 7, 8.
10, 12, 15, 20, 31, 40, and 55 (contacts 2 and 4 are avail»
able in two types). And also available water proof type in
special yries. The lock mechanisms with thread coupling
k
Main materials
(Note that the above may not apply depending on type.)
\
type. bayonet sleeve type or quick detachable type are
easy to use.
Various kinds of accessories are available.
HM Series are miniaturized in size. rugged and excellentin
mechanical and electrical performance thus making it
possible to meet the most stringent demands of users.
Refer to the contact arrangements of RM series connectors
on page eo~s1r
K
\
Product identification
(1) RM: Round Miniature series name
(2) 21: The shell size is figured by outer diameter of
fitting section of plug and available in 5 types,
12.15.21.24.31’.
(3) T: Type of lock mechanism as follows;
T:
Thread coupling type
Bayonet sleeve type
Quick detachable type
O:
(4) P: Type of connector
P: Plug
Receptacle:
Jack
WP: Waterproof
WR: Waterproof receptacle
P—CP‘: Cord clamp for plug
(* is shown applicable diameter of cable)
Part Material Finish
Shall Brass and Zinc alloy Nickel plated
Insulator Synthetic resin
Mlle contact CDPFBV alloy Silver plated
Female contact CDDPer alloy Si Iver plated
Ordering Information
( RM 21 T P A — 15 s \
m
(2)
(3)
(4)
(5)
(s)
(7)
H—C: Cap of receptacle
R—F: Square flange for receptacle
P—B: Cord bushing
Shell model change mark
Each time the shell undergoes a change in en~
closure or the like, it is marked as A, B, D, E
Do not use the letter for C, .I, P, R avoiding
confusion.
Number of pins
Shape of contact
P: Pin
S: Socket
However, connecting method of contact or type
shall be classified adding with alphabetical letterl
J
45
(5) A:
(6) 15:
(7) S:
- Standard RM series are more compact and higher in performance than
Standard RM Serles uur former models. Mechanically stable thanks m its rigid and simple
construction. Used widely far all wpes of equipment, although no
special measmes are takan for resistance to harsh conditions such as
dustproof or waterproof design.
RM1ZB Connectors _______________________
RMIZB connemars (bavone: sleeve type) are provided with a bavonet
sleeve locking mechanism, the most compact in the series,
(Bayonet sleeve type)
Plug
K \
41
® ®
RM 1 23PG—4Sl07)
L¢_8.J
Clamp movable range
max8 (l mm5.0
(An example in shape)
No. oi No. oi
an“ Has Nu. rm No. pm
1094156741417 fiMnaPG—zslav) 2 log—mII—O mum—m 2
muses—247 mmwwslm) a ‘m-mli—I amzsPG—avu
“194559447 mnapmslon 4 momma amzspsmu
leSYn—l—W RMIzsPG—ssI07) 5 mean—7 mums—m
s
7
HRS Nu. Pm No.
mums—o RMIQSPG—GPH
mums—2 RMlzsPG-1PH
Im-DE7I—7—a7 mauve—won
RM'ZBPG—"H lm-03154—07 minus—75:07)
“mm...
\
Receptacle
(RecepmclelJam Nut to be fas‘ened)
q
¢l7
19.6
| “'44
MMXO‘75
RM123RD—4PH
(An nxlleB in shave)
Na.ol No.0!
vim A Hnsuo. VmNo. mm A
IOO—MZSAI manna-2m 2 205 los-osos—e manna—25 2 2m
Has Na. pm Nov
log—mm nMIzanD—am a 205 IW-osIu-7 Rmuanuas a ma
ins—05254 mum—m ‘ zus 109476114 imam—45 4 m
log—N264: mum—am a ma m—om—z RMIzaRD—ss 5 m
mean-e musing—w 5 ms Ios-oals-s RmzanD—as a m
7 1
Rm“ .5 may. Ml.-.
K W WWW...“ /
46
Receptacle
Receptacle (square flange) single methed
l6 4*¢2.9 9 1.5 4.5
;.
p:
(014.!
$14
(An exampla in shuns)
1111,01 A
Nu, m
A was Nu. pm No. pm
aim
1119—06774 111412912345 2 11.5 109—09174 mums—2m 2 20.5
was No. Puma,
109-05784; 111412311345 1 21.5 109-09104 anzsRs—am 3 20.5
109-05794 mamas—45 4 21,: 109-09194) mums—4m a 20.5
. I — .
RMIIBRB—aPH ma—osao—a Humans—as 5 215 os-oezo-o mums 5m 5 205
1M01—o mamas-as s 21.6 109-08214 RMIZERB—GPH s 211.5
1011-05154: amuse—vs 7 21.6 wean-5 mums—7m 7 20.5
mekx: 1. For munllnl ham. 1-- pm 50,
2. Non mm m- amzana am." 1.. mourning dimuuiolu [mm m. j
k mm”.
” , 0 - 3%:
. .2
§
5
RMl 23JB—28(07) (An example in shape)
Has m. m m. "Kg-"3' was N... M No "3;.‘1'
IVS-06384477 HMIZNBrZSID‘I) 2 IDS—find RMIZNB—ZD‘N 2
\W-OGJS-O-(W annuals—:50)» : maze-:1 1114123104»:
mam-e417 51101204345107» 1 19:48:14 am mun-«x
100-091-0411 mums—551w» s 109-09124 mum-em
s
1
1119—0602441 Humans—$101) wv-oau-i 11101251541111
10941543441 mums—7:107) 109-09344 mums—m1
4.01....
HMIZEJB—ZPH
47
Model RM150 Connectors
(Quick insertion/extraction system)
Plug
RM150PS-2PA
The model HM150 connectors have a quick insertion]
extraction locking mechanism Developed by HIROSE, this
mechanism allows quicker operation than the locking
mechanism of a thread coupling or bayonet coupling.
J
15.2
Cllmp mova 5 Range
(An example in xhacel
Not 0! No. or
HHS No, Pm No. Pm HHS Noe Pm No, Dim
IDS—03394 RMISQPS—2SA 2 109—0896—l RMISQPS—ZPA 2
109—03404 RMISOPS—‘SA 4 109—03914 mums—4n 4
I09-0852-6 HMI SOPS—GS E
109—08504 HMISOPS—EPH E
109—05534 FIMISOPS—IDS I0
IDS—OBSI—S fiMlEQPS—IDFH I0
109—09814 HMISOPS—IZS I2
109—0980—6 HMISCIPS—IZPH l2
\
Receptacle (Jam Nut to be fastened)
2llHEXl
7.6
b: ‘5
RMlEQRD-ZSA “”5
(An mmvln in mega)
HRS No. Part No. ”:5? A HHS No. Pm No. “:ifi' A
109—08804 RMlsonD—QPA 2 21
l09'0841—0 RMlEORD—ZSA 2 2L7
1N—0881—4 RMISORDJFA 4 2|
lw—w‘Z—i RMISOWDJSA 4 2L7
6109—08544 nMIsonD—sm 8 ms
109—03544 HMlSORD—BS B 2|.6
109—08554 RM150RD—10PH 10 20.6
109—07794 RMISORD—‘IOS I0 2|.5
Iw—OQEZ—1 RM1SOHD—12PH 12 20‘s
toe—095:4 RMISOfiD—12S Iz 2L5
4:
Remark: For mounting holes, sel mg- 60. J
RM( )T Connectors
(Thread coupling)
Plug
The RMI ]T connectors have a screw coupling locking
mechanism. Four models of the connectors with shell
sizes ol 15, 21, 24, and 31 have this locking mechanism.
A connector of shell size 15 uses threads of 1 mm pitchl
Connectors of shell size 21 and larger use trapezoidal
threads for quick operation.
\
\
RMlSTRH—ZFA
24.2
E
E
ii
E
:3
:f
2
(An example in shape)
HRS No. Pm Mm "31}? 0A 3 ac ac L
103-08454 RMI5TP—25A 1 l5.2 MISK! "5 215 34
RM15TP—ZSA IW—wSfl—7 RM‘5TF~2PA 2 ISJ MISXI "5 215 34
109-43464 fiMiSTP—4SA A '52 M19“ ".5 21.5 Ill
ms—oess—o HMISTPWA 4 I52 MISXI "5 “.5 34
lOQAOOSCIAZ fiMiSTP~ES 3 I53 MISXI 1L5 2|.5 SI
IDS—NSG—7 fiMISTV—GPH a 15.2 Mlsxl 11,5 2|.5 34
IUB—OOES—S fiMISYP—ws 10 1542 MISXI lL5 2|.5 34
"3—0857—0 RMIS'IP—IOPH 10 152 Mlsxi "5 2‘5 34
‘W—OJZI—O RMQ‘ITF—ISS 15 21 TM25x2 ‘5 25 37
109—0323-5 HMZiTP—ISP 15 21 TMZ5X2 I5 28 37
109—03227: RM2ITP—QDS 10 21 TMQSXZ (5 28 J7
I09—0324—8 fiMZITP—iDP 20 21 TMEX! ‘5 23 37
Ios—oaeu—s RM24TP<0,75 m19xl="" filmvk:="" fur="" mounllng="" mm="" n-="" w="" m.="" 3="" 0="" 5="" (an="" examnla="" in="" shana)="" hrs="" nil="" fm="" no,="" "53'="" a="" loo—oaas—a="" rmietr="" n—m="" 2="" 21="" 109-0847—6="" fimletrh—zsa="" 2="" 1l7="" toe—08374="" maven—4m="" 4="" 21="" wa—oeaa—a="" minim—43a="" 4="" 11.7="" ins—ossa—z="" rmistrm—gpn="" a="" 20.6="" ice—09654="" rmistrhvbs="" a="" 21.3="" m—oess—a="" fimifitrh—idpn="" 10="" 2a.:="" 109-0869-6="" hmis‘mn—ms="" in="" 21.3="" 49="">0,75>
Receptacle
RM21TR—15P
\
Tool
21
2. .
9‘ 6 5 6 5 B
/_
, < q="" a="" (an="" uxample="" in="" xhane)="" no‘="" of="" hrs="" no.="" fan="" nor="" pins="" ¢a="" b="" c="" d="" ids—03254="" rmzith—isp="" 15="" 27="" tm25x2="" m22x0.75="" 23,5="" i09v0327—6="" rm21th—155="" is="" 27="" tm25x2="" m22x0r76="" 23.5="" 109—03254="" rmz‘tfi—zop="" 20="" 27="" tm25x2="" m22x0‘75="" 23.5="" 109-0328-5="" flm21tr—zos="" 20="" 27="" tm25x2="" m22x0.75="" 23.6="" ids-048341="" hm24tr—31p="" si="" 31="" tm29fl="" m26x0.75="" 28="" 109—04844="" hm24tr="" —31s="" 31="" 3|="" tm29x2="" m26x0775="" 28="" 109—0355—6="" rmzhtr—dw="" 40="" 37="" 1m35x2="" m32x0r75="" 34="" 109—0367—0="" rmjitr—dfls="" 4d="" 37="" tm35x2="" m32x0r75="" 34="" "79—03664="" rmjitr—ssp="" 55="" 37="" tm35x2="" mjzxojs="" 34="" 109—0368—3="" hmjitr—sss="" 55="" 37="" tm35x2="" m32x0.75="" 34="" fitmlrkx:="" l="" tm25x2="" 13="" shown="" (rapezoidll="" mud="" or="" 30".="" 2.="" for="" incoming="" mom,="" m="" we="" so.="" (="" hexagon="" wrench="" screwdriver="" pb="" 205/127="" 50="" hrs="" n0.="" pm="" nor="" hamark="" 150—00564="" p5205"="" .27="">
RM1 5T(D Type) connectors
Plug
[ (Solder Type)
k
The RM15T (model D) connectors are designed for high
grade of commercial applications such as VTR. These
connectors boast a highly
refined design
Since the model D uses locking (breads of 30° trapezoidal
threads, it is incompatible wilh the RM15T connectors.
(An example in shape)
\
$9.5
k
RMlSTRD—lOS
Mnons
No. ol
TMZOXZ HHS ND. Pin No. Bills
ws—aSeB—e nMisrPn—ms 1o
roe—osm—s RM‘lETPD—‘IOP 1o
RM15TPD—10P 109—066075 RM‘lSTPD—IZP 12
roe—066143 RMISTVD—ms 12 1
Jack
I \
( (Solder Type) ‘9 3°
_ I g-
u
~o I” E l g
TMZOXZ (All example in 31MB!)
No. of
HRS No. Parr Nor pins
109—07064 HMlSTJD—‘l up 10
RM15TJD—10F 109—06034 ammo—ms 10
109—06659 ammo—125 12 /
Receptacle
r (Solder Type) 21.2 TM20X2\
ample in shape)
HHS No‘
Pin No.
No. of
pln:
109—06874
RM15TRD—10P
l0
109—06024
RM15TRD—Ios
ID
109—0662—0
RM15TRD—12P
12
I09—06634
RM‘ISTRD—‘IZS
I?
Remark: For mourning holu, 9n page 60.
Plug
K (Crimp Type)
\
RM15TPD-10PC
l
u
c
_L
(An example ln impel
No. of A B 00
HRS No. Pan No. pins
\
Receptacle
l09—0677—3 fiMlSTPD—IDPC 10 50 20 9.5
IDs-07124 fiMl5TPN—l0Pc ID 4o 15 a J
( (Crimp Type)
\
HM15TRD—IOSC
I95
6 9
fl— TMZUXZ
7 PM _ a
l __ é fig
21
MHXDJS
No.0f
HRS Nol Part No. pins
\
Receptacle
log—06754 RM15TRD—IOSC IO
Remark: For mnumlnq holes.wenage so. )
(Din Type)
RM15TRD-IOSB
tmoxz
Key volluon
(An name In shape) Key
. pofltlon
No. of
Has No. Part No. mm A B
l09—0710—I RMISTFlD—IDSB 10 323 8.3
109—0722—0 RMISTRD—IDSD 10 278 3.8
Remark: For moumlnn holes, see pm 50.
[
IContact
Pin contact
.J'l
,U
SeclionA—A
Fig—I
Socket contact
\
Type HRS No. Pan No. B c Applicable wire
Loose 109—05534 RM—PC—llz 1.5 2.0 AVVGzzOvazd
comm 109—0672—4 RM—PO—IZZ 1.45 1.5 AwGfi24~$28
Chain 109—05704 RM—Pc—le 1,6 2.0 AwGfiZD~$ZA
comm 109—0674—0 HM—Pc—222 1.45 15 Aweuzwm
Type HRS No. Part No. a c Applicable w1ra
L005, IDS—OGGS—O RM—SC—IIZ 1.6 2.0 AWG¢20~$24
comm 109—0673—7 RM—SC—IZZ 1.45 1.5 Aweamm-sze
Chain IDS—067l—1 RM—SO—ZIZ LB 2.0 AWG$$20~3t24
cannot 109—0975—2 RM—sc—zzz 1.45 1.5 Aweazwazs
SeclionA—A
Fig—2
NolelLoosa-piece pins are available in pack.
Each pack contains 100 pieces.
Reel pins are available, one real contains 8,000 pieces.
EToo | 5
Type lam HRS No. PM No. ‘fomfif Awliuhla wlle
HM-PG" I Z
150‘0006'1 HM’TC'“ AWE” 20““ 24
MIMAI RM‘SC‘I I 2
Mnllllal crimnlng
loo] HM-PC-IZ?
‘50‘0007‘4 RM’TC‘IZ AWG*Z¢~”26
RM'SC'IZZ
Ammw c
mmmem’? 001-00054 cM-lns — A
110140721 2
Ammalio 901-2017-4 APIOS’RM-l AWG#20~#24
nM—so-m
Anglican:
RM-FC-222
901-2013—7 APIOS-RM-z AWGK24~3328 .
nwsovzzz Auto Crlmp Tool CM—105
Exxmcuon 150-00064 RM-TP — —
Hand Crimp Tool
Extraction Tool
53
The Waterproof RM Series has been developed by redesign-
ing the standard RM Series, but maintaining the same
electrical speicifications as the standard RM Series‘
The RM1ZB designed to be watertight for 48 haurs at
MOdOI RM12WB CODHBCtOI’S 05 M under water, and the RM15T or above is designed
m be watertight for 48 hours at 1.0 M under water.
Waterproof RM Series
\
Mlaqus
(An example in mm)
No. of Not of
HRS Nor Part No. pins HHS No. Part No. pi";
Ios—Im—a RM12WBP—2s 2 109—1146—7 RMIZWBP—ZP 2
m—mz—e RmzwaP—as 3 109—11474) RMIZWEP—SP 3
109—II43~9 RM12WBP—45 4 109—H48—2 HMI'IWBP—4F 4
IDs—HM—i RMIZWBP—SS 5 109—1149—5 ammaP—sr 5
V . 109—11454 nmzwsP—es a 109—«150—4 RMiZWEP—GP 6
“Mi ZWBP-4F Note1: Be we m use plugs in combination with code clamps.
Receptacle
RM12W3R4P AM
(An example in ship!)
HHS No‘ Part No. “53.? HRS No‘ Fan Not N353,
109—10214 HMIZWBR—QP 2 109—1025—5 RMuwaH—Zs 2
‘09—‘022—4 HM12WBR—3P 3 IDs—I027—8 HMiiwafi—SS 3
‘09—‘023—7 RMI2WBR—4P 4 109-10134 RMIIWBfi—ds 4
109—1024—0 RMIZWBR—EP 5 109—1029—3 RMI2WBR—ES 5
“ 109—19254 HM12WBH—6P s IDs—IDJD—Z nmzwsn—es a
fiMiZWBR—45 lel'ki FD? mounting holes. 399 Bugs 60_
k j
54
Cord Clamp
MISXOJS
, , 7 2 _
a
(All Ixumple in sumo)
HRS Na, Fan No. aA Cable dis.
109—1151—7 RMIZWEP—OPII 5.5 94
109-11524 RMIZWEP—CPS 5.5 $5
109—1153—2 RMIZWEP—CPB 7.5 w
RM12WBP_CP4 109—1154—5 RM12WBP—CF7 7.6 w
Nun: Carufullv choose the Inplimbla cable became
clamping Vnroe and walemrnoinass din-r accoldlng
w the vast
55
RM( )WT type connector
Plug
( D E\
¢A
(An example in shape)
Nu u:
NRsNo mm ,m M on c o 2
":me muswvms 2 23 V52 an mew msxms
nM15w'rP_1os mum; nMIswrP-4s ¢ 23 ‘52 use Mum maxm
mama-a nMIMw-es a 23 ‘52 an mm msxm
|us~12u~e nm5wvr~ws In 23 152 353 wau msxnu
ma-uasz-a nMIsww-Izs «2 23 152 353 mm msxnvs
IIJS'izAS'V nmlswwzr 2 2: .52 us msxu moxnvs
Ins-ms-I nwsww-ap a 2:: «5,: sea mexu msxnvs
10942574 nmswrp-sp u 2: I52 :65 maxi msxn'ra
Ins-mm muswnrmp m 2: 152 an maxu msxnvs
Imstv-s RMISWYP-IZP ‘2 2: .52 as: msxu msxnvs
Iuv-um-z muwrr-uss x5 :2 2! 37.5 "425x: Mzoxnn
Ina»1w2-5 amuwrmos 20 :2 21 :15 wzsxz Mzoxnva
mwwu NMzIWfP-lSP 15 5 2w 37.5 mnxz moxnn
ms—um-n nmuwrwzap 2a 32 21 375 ersxz Mzoxova
tusruslrs mmwrwms :1 2n u mnxz Mzaxnvs
ma-ugz-a RlewTF-ZIIF :1 24:; 44 max: ~125an
ans-mp2 nuaiw‘rP-ws m we 52 1u5sx2 Mzaxnm
RM15WTP—10P Harlan-5 Rmavw17~5ss 55 .2 m 51 1mm maxnvs
109-15731 RMJIWTP—mp w ‘2 an: 52 max: Mzast
m-Isn-o muww-ssp 55 42 us 52 was“ Mzest.
:88
K m... u as .0 m. in mm m m. m, )
Receptacle
9..
i
C .5
(An example in shape)
HRch mun "gm“ u a c n E r a |.
luv-um-n nmswm» 2 2 mm unxm m 7 2 5 2w
HM1SWTR_10P ”Villa’s RMtSWYR'ZS 2 22 MIBXI NV‘IXDJE I: 7 2 a 2L!
Iowan-I nmswm-w 2 22 max: wxm m 7 2 a 2m
warm” Emma-2s 2 22 max: Max-us m 7 2 s 215
”mm-v Rmem-u’ a 2: mx‘ wxm u 7 2 a m
manna-z RMisva-a: a 22 mm Max:115 u 7 2 a 215
”mu“ nmwmm w 22 mm wxm m 7 2 9 m5
ms-mz-a mam-ms m 22 mm M|7Xov751l 7 2 a 215
”mm—5 RMIswm-Izp ‘2 22 mm wacn u 1 2 6 2m
wwzea-z muwmzs 12 :2 mx‘ wxm w 7 2 5 2|.5
"mus-a nanYR-ISP 1s :1 mm: wzxcu m as 25 6 21.0
mm” luzuwmqss .5 :1 er5x2 mxm m as 2.5 a 2m
Ins—lus-o mama-zap 2o :1 mm Mzzxtns 25.; .5 2s 5 2w
mum-s Mama-205 2o av m2sx2 M22xm 255 as u a 2m
Iowan-7 nMuwm»:w 5‘ 35 mm mum 25 u u s 2H:
Ios-uu-o wzwrmms m as mam msxn'rs 22 u 25 a 2m
umszs-s maiw‘mwop w « mnsxz Mazxoirs :2 as 25 o 2.5
RM15WTR-105 wwszI-o fiMGIWTR-ws m u mssxz mazxnvs u 65 as u 215
“mm-2 ammm55» 5; « masxz Mazxnils u .5 25 a m
uawsze-s nMaIwm-sss as 4! masxz Mazxms u as 25 s m
K Rem erlhe mounllng hole; see page 50. j
56
Cord Clamp
[
RM15WTP—CP5
a§
(An exmplt in shape)
HHS No. Pm No. W1 03 C D E Cable dia.
109—1249—0 RM15WTV—CP6 5.5 15 3‘5 20 MIGXOJS ¢5
109—1250—9 fiMlSWTP—CPS 6.5 19 8‘5 20 MIGXOJS $6
109—I251—1 HMISWPT—CW B 15 3.5 20 M16x0.75 $7
109—1252—4 HMISWTF—CPB 10.5 19 8‘5 20 Mlsx0.75 $3
IDS—1253—7 RM15WTP70P9 10.5 19 8.5 20 MISXOJS w
109—1254—0 HMISWTPVCPH) 10.5 19 8‘5 20 M16x0.75 MO
IDS—140543 HM21WTP—CP8 10.3 23 7.5 30 M20x0.75 08
109v14064 RM21WTV—CPID 10.3 23 7.5 30 M20x0.75 $10
IW—HN—Q RM21WTP—CP12 12.3 23 7.5 30 M20x0.75 $12
109—14934) RM24WTP—CP10 12.5 27 8 30 M24x0.75 010
109—14944 RM24WTP—CP12 12.5 27 8 30 M24x0.75 012
199—14954 RMZdWTP-CPN 16.5 27 8 30 M24X0.75 014
109—1496—9 RMZAWTP—CPIS 165 27 8 3D M24x0.75 016
109—1575—3 RM31WTP—CP10 1415 3| 12 3D M28x0.75 $10
109—1576—6 RM31WTP—CP12 1415 3| 12 30 MZEXOJS $12
109—15794 RM31WTP—CP14 14.5 Ill 12 30 MZEXOJS $14
109—1577—9 HMSIWTP—CFIS 18.5 31 12 30 MZSXDJS M6
109—1578—1 RMSIWTP—CFIB 18.5 31 I? 30 MYBXUJS M8
Note: Carefully chase (he apnllcabla cable becausa clamping lame and wmemroofness
differ according to the type.
57
RM Series accessories
Caps
and prevents dust and water from entering‘
nan-“tor. 456
f The cap protacts the mating surface and threads of (he connector
The can is designed lor both the standards and waterproof con—
Pluu up €1—
m
The RM series have accessories such as a cap, cord busing, and
square flange designed for differanr applications.
RMISTP—C
(An :xamnle in shape)
fiA"
boa
HRS No, Part No. 03A B C D
I09—0079—6 RM15TP—c 21.5 MISXI ‘2 165
109—0353—6 HM2ITF-C 28 TM25x2 17.5 22
Receptacle up
65%“
RM15TR—C
(An uxunpla in slum)
HRS No. Pm No. oA B c D
109—00807!) HM15TR~C 21.5 MI9xI 9 I15
I09—0354—9 RMzITR—c 23 TM25x2 B 125
Ios—oasz—z RM24TR—C 32 TM29x2 as 13
K , 109—03944 RMMTR—c 38 TM35x2 8,5 13 J
Square Flange
I
4—3.2 . .
r—ufi —¢ Square Flange Is used With Bayonet Lock type receptaclet
A¢ _= _
HHSNn. PnnNo. oA s H l
A 109—0I54—0—01 nMIzan-er) 14.1 6 IE 26
V) 1022-0119441 nms‘rn—an «7.1 7.6 205 28
(An oxlmple in sham)
Cord Bushing
No.7
HHS No. Part No. Remark
RMIZBPG—E I09—0776—0 RMlzaPG—E
How to use the RM150. Connectors
(Quick insertion and extraction system)
1. Insertion 2. Extraction
Holding the plug body, match the key with the key“
way on the receptacle and push straight in. Turn plug Then, pull it straight for easy releasing.
30° to me right, coupling is completed.
59
Dimensions of mounting holes
K
Fér your reierence, the dimensions of receptacle mounting
holes are given below far different shell sizes for the nut~
tightening type and square-flange type.
In the case of the nut-tightening type, the dimensions of a
Nut tightening type
Mounting holes, fur shell rim 12, 15
u
fiA
Remark: Uses 0.5 ~ 2 mm thickness panel for all shell sizes,
nti
kl”?
Shell we
mm,
”Hm BRD-WBR
‘2 15
Sign
9A
B
C
D
14.1
6.1
RM Series contact arrangement
_'___.
\
standard connector are the same as those of a waterproof
connector. The dimensions of square flanges are those when
the flanges are installed on the front surface at a panel.
For details, contact our sales or engineering department.
Square flange type
Mounting holeaflar shell size: 21,24,31
1.6
are
an
a]: /
¢A
Square flange
l2
Nut llghtenlnv
2f
TRH~TRD~
WTfi
17.1
7.6
Shell size
l2
%@
salder pm
Contact arrangement
mm" 2 a 4 5 a 1
. ACIEOOV for Acrsoov for acrsoov for Ac1uDuV far AClOOOV far AClDDOV for
wnnmndmg "’"W‘ a minute a minute a minute a minute a minute a minute
Current rating 5A 5A 5A 5A 5A 5A
. Iooomn or lODOMn or renew: or woomn or woman or rooms or
lnlulnuon resistance more more more I'IIOI‘! more more
Contact r islanfl 4mn ur I233 Amn of IQ“ 4m” or I233 4m“ 01 I!“ 47"” of less 4"!” or less
‘"‘i"“"'““‘"°' MA “.1 an «01.1 an rm
\
6°
Contact arrangement
F
sn-Il sue
l5
21
$9:
Comact arranwnenx
number 2 4 a lo l2
. . Aalsoov for ACI500V for ACISDOV lor ACIDDOV lor Acmoov lor
W""“""“'"’ “"3” a minute a mlnuse a minus: a minute a minule
Currem raflnv IDA WA 5A 5A 5A
. . woman or loooml or locum: or luuuMn or lowmn or
[HSUKHIIDH NSISIaHD' "‘0'! MOVE "\OKG mor- more
Comm miss-nee Zmn or less 2mm or less 4mm or less arm or less arnn or less
Inside diamner ol
soldnm 91.7 “.7 “.1 am an
shell size Shell slx
Comm armngemenr
Ouman ariangemem
31
Cnmact arrangement
number
55
Wiihsnnding valxage
ACIEDOV for a minute
ACI 500V for a minme
solder pol
Currant rating 5A 5A
Insulation reslslanu 1000M” ur more IOODMIl 0! more
Contact refinance 4mfl of less 4mfl or leis
Inside diamner of ‘1 A a” 4‘
k
number 15 2° number 3‘
wunssandlng vallage Ac1500v la: a minure Aclooov for a minma Withxundlng vnluge AC1500V for a minute
Currens rafing 5A 5A Current rating 6A
Insulxtion resist-nee lOOOMn or more IOOOMn or more Insulation resissanco "lawn or more
Conracr resisrance Amn or less 4mfl or less Contact resisunoe Ami-l or less
lnsiaa «new at Inside diamsrer ol
solder pm an 161,1 solder gm ’1‘]
Small size Remarks:
l. Figures Show comm arrangemenn viewed
from the lining side of snakes insens (can-
in side of pin Inserts).
2. Wilhslanding vollaga is shown in ten volrage.
ln ordinary case, use wnnemrs as nbour 1/3
of res: voltage.
:. lnwlasor leslslarlce is a value measured as DC
500V.
4‘ Comm resinanoe ls a value measurad at Dc
IA,
Products related to this Datasheet
CONN PLUG FMALE 4 POS
CONN PLUG FMALE 10 POS
CONN RCPT MALE 10POS SOLDER CUP
CONN RCPT MALE 4POS SOLDER CUP
CONN PLUG FMALE 2 POS
CONN PLUG FMALE 12 POS
CONN PLUG FMALE 8 POS
CONN PLUG MALE 2POS SOLDER CUP
CONN PLUG MALE 4POS SOLDER CUP
CONN PLUG MALE 8POS SOLDER CUP
CONN PLUG MALE 10POS SOLDER CUP
CONN CABLE CLAMP SZ15 M16 SILVER
CONN CABLE CLAMP SZ15 M16 SILVER
CONN CABLE CLAMP SZ15 M16 SILVER
CONN CABLE CLAMP SZ15 M16 SILVER
CONN CABLE CLAMP SZ15 M16 SILVER
CONN PLUG MALE 12POS SOLDER CUP
CONN RCPT FMALE 12POS SOLDER CUP
CONN RCPT MALE 12POS SOLDER CUP
CONN CABLE CLAMP SZ15 M16 SILVER
CONN CABLE CLAMP SZ15 M16 SILVER
CONN RCPT MALE 2POS SOLDER CUP
CONN RCPT MALE 8POS SOLDER CUP
CONN RCPT FMALE 2POS SOLDER CUP
CONN RCPT FMALE 4POS SOLDER CUP
CONN RCPT FMALE 8POS SOLDER CUP
CONN RCPT FMALE 10POS SOLDER CUP
CONN CABLE CLAMP SZ15 M16 SILVER
CONN CABLE CLAMP SZ15 M16 SILVER
CONN CABLE CLAMP SZ15 M16 SILVER