VJ Safety Certified Caps X7R Datasheet by Vishay Vitramon
View All Related Products | Download PDF Datasheet
ww shay.com/doc?99912
RoHS
CMHJAMY
mesa"
FREE
GREEN
mlcc@vishay.cam
www
a .cam/doc791 000
VJ Safety Certified Capacitors X7R
www.vishay.com Vishay Vitramon
Revision: 05-Apr-2019 1Document Number: 45020
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Multilayer Ceramic Chip Capacitors
for Safety Certified Applications
FEATURES
• Approved IEC 60384-14
• Specialty: safety certified capacitors
• AEC-Q200 qualified available with PPAP for
size 2008 and 2220
• Wet build process
• Reliable Noble Metal Electrode (NME) system
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
• Power supplies
• EMI and AC line filtering
• EV charging systems
• AC equipment and appliances
• Lighting strike and voltage surge protection
•Isolators
• Facsimile and telephone
ELECTRICAL SPECIFICATIONS
Note
• Electrical characteristics at +25 °C unless otherwise specified
Operating Temperature: -55 °C to +125 °C
Capacitance Range X1 / Y2 (1): 100 pF to 4.7 nF
Capacitance Range X2 (1): 100 pF to 12 nF
Voltage Range: 250 VAC
Temperature Coefficient of Capacitance (TCC):
± 15 % from -55 °C to +125 °C, with 0 VDC applied
Dissipation Factor (DF) (1):
C < 100 pF: 8 % maximum
C 100 pF: 2.5 % maximum
Note
(1) Test conditions per IEC 60384-14:
Voltage: 1.0 VRMS
C < 100 pF at 1 MHz
C 100 pF at 1 kHz
Insulating Resistance:
at +25 °C 100 000 M min. or 1000 F whichever is less
at +125 °C 10 000 M min. or 100 F whichever is less
Aging Rate: 1 % maximum per decade
Voltage Proof Test:
X1 / Y2: min. 1500 VAC
X2: min. 1075 VDC
Peak Impulse Voltage:
X1 / Y2: 5000 V
X2: 2500 V
Voltage Rating DC:
X1 / Y2: 2000 VDC
X2: 1500 VDC
Climatic Category According to EN 60068-1:
55/125/21
Available
VISHAY.
m‘cc@wshay,com
www.v\shay,com/doc?91000
VJ Safety Certified Capacitors X7R
www.vishay.com Vishay Vitramon
Revision: 05-Apr-2019 2Document Number: 45020
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• Detail ratings see “Selection Chart”
• Size 2008 is compatible with 1808 solderlands and full conform with the IEC-60384-14 requirements for creepage distance
Notes
(1) Process code must be added to control products and requirements
(2) Vishay automotive grade “X1A” and “X2A” only for size 2008 and 2220
• Detail ratings see “Selection Chart”
QUICK REFERENCE DATA
DIELECTRIC CASE MAXIMUM VOLTAGE
(VAC)
CAPACITANCE
MINIMUM MAXIMUM
X7R (X1 / Y2) 2008 250 100 pF 1.0 nF
2220 250 270 pF 4.7 nF
X7R (X2) 2008 250 100 pF 2.7 nF
2220 250 270 pF 12 nF
ORDERING INFORMATION
VJ2008 Y 102 K X U S T ### (1)(2)
CASE
CODE
DIELECTRIC CAPACITANCE
NOMINAL CODE
CAPACITANCE
TOLERANCE
TERMINATION AC VOLTAGE
RATING
MARKING PACKAGING PROCESS
CODE
2008
2220
Y = X7R Expressed in
picofarads (pF).
The first two
digits are
significant, the
third is a multiplier.
Examples:
102 = 1000 pF
K = ± 10 %
M = ± 20 %
X = Ni barrier
100 % tin plated
U = 250 VAC S = marked
(see Part Marking
table below)
T = 7" reel /
plastic tape
X1 = X1 / Y2
X2 = X2
Vishay
automotive
grade per
customer
request
add “A”:
X1A = X1 / Y2
X2A = X2
PART MARKING
MARKING 1ST DIGIT
MANUFACTURER
2ND DIGIT
DIELECTRIC AND RATING
VA V = Vishay A = X7R, X1 / Y2
VM M = X7R, X2
DIMENSIONS in inches (millimeters)
CASE
CODE
PART ORDERING
NUMBER
LENGTH
(L)
WIDTH
(W)
MAXIMUM
THICKNESS
(T)
TERMINATION
(P)
MINIMUM MAXIMUM
2008 VJ2008 0.200 ± 0.010
(5.08 ± 0.25)
0.080 ± 0.010
(2.03 ± 0.25)
0.086
(2.18)
0.010
(0.25)
0.030
(0.76)
2220 VJ2220 0.220 ± 0.008
(5.59 ± 0.20)
0.200 ± 0.010
(5.08 ± 0.25)
0.086
(2.18)
0.010
(0.25)
0.030
(0.76)
L
W
T
MAX.
P
www wshay cam/doc745034
m‘cc@wshay,com
www \shay com/do 91000
VJ Safety Certified Capacitors X7R
www.vishay.com Vishay Vitramon
Revision: 05-Apr-2019 3Document Number: 45020
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) See soldering recommendations within this data book, or visit www.vishay.com/doc?45034
RoHS-compliant
Note
(1) Reference: EIA standard RS481 - “Taping of Surface Mount Components for Automatic Placement”
SELECTION CHART
DIELECTRIC X7R (X1 / Y2) X7R (X2)
STYLE VJ2008
(1) VJ2220 (1) VJ2008 (1) VJ2220 (1)
CASE CODE 2008 2220 2008 2220
VOLTAGE (VAC) 250 250 250 250
VOLTAGE CODE U U U U
CAP. CODE CAP.
100 10 pF
220 22 pF
330 33 pF
470 47 pF
560 56 pF
680 68 pF
820 82 pF
101 100 pF • •
121 120 pF • •
151 150 pF • •
181 180 pF • •
221 220 pF • •
271 270 pF • • • •
331 330 pF • • • •
391 390 pF • • • •
471 470 pF • • • •
561 560 pF • • • •
681 680 pF • • • •
821 820 pF • • • •
102 1.0 nF • • • •
122 1.2 nF •••
152 1.5 nF •••
182 1.8 nF •••
222 2.2 nF •••
272 2.7 nF •••
332 3.3 nF • •
392 3.9 nF • •
472 4.7 nF • •
562 5.6 nF •
682 6.8 nF •
822 8.2 nF •
103 10 nF •
123 12 nF •
153 15 nF
PACKAGING QUANTITIES (1)
CASE CODE TAPE SIZE
7" REEL QUANTITIES
PACKAGING CODE
“T”
2008 12 mm 2000
2220 12 mm 1000
VISHAY.
m‘cc@wshay,com
www.v\shay,com/doc?91000
VJ Safety Certified Capacitors X7R
www.vishay.com Vishay Vitramon
Revision: 05-Apr-2019 4Document Number: 45020
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
APPROVALS
VDE approval mark (update 2016-06-24):
X1 / Y2-capacitor: 40037440 82 pF to 4700 pF 250 VAC
X2-capacitor: 40037440 82 pF to 12 000 pF 250 VAC
DIN EN 60384-14 (VDE 0565-1-1):2014-04; EN 60384-14:2013-08; IEC 60384-14 (ed.4)
CSA / cCSAus approval mark:
X1 / Y2-capacitor: 70001064 82 pF to 4700 pF 250 V~
X2-capacitor: 70001064 82 pF to 12 000 pF 250 V~
CAN / CSA-E60384-14:09 and ANSI / UL 60384-14-2009
STORAGE AND HANDLING CONDITIONS
(1) Store the components at 5 °C to 40 °C ambient temperature and 70 % relative humidity conditions.
(2) The product is recommended to be used within a time-frame of 2 years after shipment.
Check solderability in case extended shelf life beyond the expiry date is needed.
Precautions:
a. Do not store products in an environment containing corrosive elements, especially where chloride gas, sulfide gas, acid, alkali, salt or
the like are present. This may cause corrosion or oxidization of the terminations, which can easily lead to poor soldering.
b. Store products on the shelf and avoid exposure to moisture or dust.
c. Do not expose products to excessive shock, vibration, direct sunlight and so on.
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
CAP CER 3300PF 1KV X7R 1812
CAP CER 10000PF 100V X7R 1206
CAP CER 0.56UF 50V X7R 1210
CAP CER 150PF 100V NP0 1206
CAP CER 4700PF 250VAC X7R 2220
CAP CER 0.1UF 100V X7R 1206
CAP CER 470PF 500V X7R 1206
CAP CER 0.47UF 100V X7R 1812
CAP CER 1000PF 500V C0G/NP0 1812
CAP CER 1UF 100V X7R 1812
CAP CER 470PF 250VAC X7R 2008
CAP CER 0.1UF 100V X7R 1210
CAP CER 10000PF 250VAC X7R 2220
CAP CER 2200PF 250VAC X7R 2220
CAP CER 0.22UF 500V X7R 1825
CAP CER 10000PF 100V X7R 1206
CAP CER 1UF 100V X7R 2220
CAP CER 4700PF 100V X7R 1206
CAP CER 0.1UF 100V X7R 1206
CAP CER 0.1UF 100V X7R 1210
CAP CER 0.22UF 500V X7R 2220
CAP CER 10000PF 500V X7R 2220
CAP CER 4700PF 500V C0G/NP0 2220
CAP CER 470PF 250VAC X7R 2008
CAP CER 0.022UF 500V X7R 1206
CAP CER 0.047UF 2KV X7R 2225
CAP CER 4700PF 500V C0G/NP0 2220
CAP CER 2700PF 250VAC X7R 2008
CAP CER 10000PF 250VAC X7R 2220
CAP CER 1UF 100V X7R 1825