DC Brush Part Number Guide Datasheet by NMB Technologies Corporation
View All Related Products | Download PDF DatasheetD
18.3
X
19.6
A
15.5
J
23.0
W
13.0
P
10.1
1
8.3
K
6.9
N
5.2
Y
3.9
(1)Motor Type -Appearance Form
M Round Type (Exception M1N Type is
Flat)
P Flat Type
(2) Rotor Core shape
(3) Control Circuit
N Without Control Circuit
1 With Control Circuit
4) Core Outline Thickness
1 1mm
2 2mm
3 3mm
4 4mm
5 5mm
7 7mm
10 10 mm
13 13mm
23 23mm
29 29mm
Motor
Type
Core
Type
Control
Circuit Core Thickness Speciality
Rated Voltage
(Winding
Specification)
SPEC Assignment
Distribution
M X N 1 3 F B 1 1 D 1
(5) Motor Feature
(For example)
BT Rubber Magnet + Terminal
FB StanderdMagnet
(Rubber magnet for Round, Ferite magnet for Flat )+VaristorB type
ED Anisotropic Magnet + Varistor D type
GB Neodymium Magnet + VaristorB type
(6) Rated Voltage or Winding wire type
3 3V
06 6V
12 12V
23 23V
08 0.08winding wire
85 0.085winding wire
10 0.1winding wire
11 0.11winding wire
(7) Classification of a use, appearance SPEC etc
*The contents differ for every model.
SSpindle model
PWith Pulley model
CShaft length
D1 D series No 1 model
Magnet
MDN Magnet Other PNN Magnet Other
R Rubber R L Lead Wire G Neodymium E Varistor
B Rubber B T Terminal R Renewal
J Neodymium C Connector M1N
S Neodymium F Ferrite B Varistor
MXN G Neodymium
F Rubber B Varistor R Renewal
PAN PKN
E Anisotropic E Varistor E Anisotropic B Varistor
PWN PPN
E Anisotropic A Varistor K Plastic A Varistor
B Varistor L Plastic B Varistor
P Ferrite
E Anisotropic
Products related to this Datasheet
STANDARD MOTOR 11605 RPM 5V
STANDARD MOTOR 12850 RPM 12V
STANDARD MOTOR 12130 RPM 3V
STANDARD MOTOR 7796 RPM 3V
STANDARD MOTOR 7473 RPM 7.4V
STANDARD MOTOR 16364 RPM 3V
STANDARD MOTOR 11139 RPM 24V
STANDARD MOTOR 2753 RPM 2V
STANDARD MOTOR 2922 RPM 12V
STANDARD MOTOR 4714 RPM 8V
STANDARD MOTOR 13833 RPM 3V
STANDARD MOTOR 1458 RPM 2V