BC-2003 Drawing Datasheet by MPD (Memory Protection Devices)
View All Related Products | Download PDF Datasheet
Date SYM REVISION RECORD AUTH DRV CK.
Tolerance
(Except a! noted)
MPD Memory Protection Devices, Inc
200 Broad Hollow Road, Fannjngdnle, New York 11735
decimal Scale Drawn By BS,
:5 (,020) Approved By T.B,
Fractional Title
:l: .8 (.030) CR2032 BATTERY STRAP, SMT
Angular Date Drawing Number
i 3° 10/24/19 BC72003
NOTES:
* Material- 0.25mm Phosphor Bronze, Nickel plated.
* Vibration test: 10-50-10 hz sweeped in 60 seconds
x,y,z direction: 1 hour each direction
* Result: no dislodgement of the cell or damage
no discontinuity over 10 micro-seconds
* Shock test: half sine wave acceleration 150g.
6 ms 1 shock pulses each direction per axis
* Result: no evidence of physical damage
* Drop Test: Mounted on board and dropped 1 time per direction
from 1m high to wooden floor
* Result: No dislodgement of the cell, No damage to the holders
* ROHS COMPLIANT
PCB LAYOUT
25.40 [1.00]
20.70 [0.81]
9.53 [0.37] 5.05 [0.20]
3.56 [0.14]
23.81 [0.94]
2.60 [0.10]
5.56 [0.22]
NEGATIVE CONTACT PAD
NICKEL OR GOLD PLATED
CELL
SIZE RETAINS BATTERY NUMBERS
BR2032, CR2032, DL2032, LIR2032, BR2025, CR2025, DL2025, LIR2025
20mm
02/03/17 Added Nickel Or Gold Plated for
negative pad T.B. B.S.
F
03/26/19 Updated to "ROHS Compliant" T.B. B.S.
G
Weight: 0.53g
10/24/19 Added Weight of the part T.B. B.S.
H
Products related to this Datasheet
BATTERY RETAINER COIN 20MM SMD
BATTERY HOLDER COIN 20MM SMD
BATTERY RETAINER COIN 20MM SMD
BATTERY RETAINER COIN 20MM SMD