MKP1848C DC-Link DataSheet Datasheet by Vishay Beyschlag/Draloric/BC Components
View All Related Products | Download PDF DatasheetVISHAY.
®
RoHS
comm
mom
ms:
www.vishay.com/doc?99912
darhlm@vlshay.cam
www.v|shay.cam/doc728147
wwwwshay urn/doc 26169
durfi \m@wshay com
www \shaycom/do 91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 1Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Metallized Polypropylene Film Capacitor
DC-Link Capacitor
FEATURES
• High density DC-link capacitor
(more C per volume)
• Very long useful life time: up to 100 000 h at
UNDC and 70 °C
• High ripple current capability, low ESR, low ESL
• Temperature range: 105 °C
• Mounting: radial
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Renewable energies inverters
•UPS
• Battery chargers
• Motor drives
Notes
•For more detailed data and test requirements, contact dc-film@vishay.com
• For general information like characteristics and definitions used for film capacitors follow the link: www.vishay.com/doc?28147
(1) See document “Voltage Proof Test for Metalized Capacitors” (www.vishay.com/doc?28169)
QUICK REFERENCE DATA
Rated capacitance range 1 μF to 500 μF
Capacitance tolerance ± 5 %
Climatic testing class 55/105/56
Rated temperature 85 °C
Maximum permissible case temperature 105 °C, observing voltage derating
Maximum applicable peak to peak ripple voltage 0.2 x UNDC
Reference standards IEC 61071, IEC 60068
Dielectric Polypropylene film
Electrodes Metallized dielectric capacitor
Construction Mono construction
Encapsulation Plastic case sealed with resin; flame retardant
Terminals Tinned wire
Self inductance (LS) < 1 nH per mm of lead spacing
Withstanding DC voltage between terminals (1) 1.5 UNDC for 10 s, cut off current 10 mA, rise time 1000 V/s
Insulation resistance
RC between leads, after 1 min > 10 000 s
For UNDC 500 V measuring voltage 100 V
For UNDC > 500 V measuring voltage 500 V
Life time expectancy Useful life time: > 100 000 h at UNDC and 70 °C
FIT: < 10 x 10-9/h (10 per 109 component h) at 0.5 x UNDC, 40 °C
Marking
C-value; tolerance; rated voltage; code for dielectric material;
code for manufacturing origin; manufacturer’s type designation;
manufacturer’s logo; year and week of manufacture
DC VOLTAGE RATINGS
UNDC at 85 °C 500 V 600 V 800 V 900 V 1000 V 1200 V
UOPDC at 70 °C 600 V 720 V 960 V 1100 V 1200 V 1440 V
UOPDC at 105 °C 350 V 420 V 560 V 650 V 700 V 850 V
—
VISHAY.
V
w EH
44“; ‘
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 2Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Note
(1) Tabs terminals or customized terminals are available on request
DIMENSIONS in millimeters
2 PINS
4 PINS
MULTIPLIER
(nF)
CAPACITANCE
(numerically)
P1
(mm)
27.5
Example
510 1000 nF
10 000 nF
100 000 nF
1 μF
10 μF
100 μF
610
710
UN = 50 = 500 VDC J
K ± 10 %
± 5 % 2 2 pins
44 pins P2 = 10.2 mm
54 pins P2 = 20.3 mm
(1) Customized
UN = 60 = 600 VDC
UN = 80 = 800 VDC
K
37.5 P
52.5 Y
PITCH
CODE
MKP 1848 C 6 12 90 J P 4
UN = 10 = 1000 VDC
UN = 90 = 900 VDC
UN = 12 = 1200 VDC
10 4
100 5
1000 6
10 000 7
METALLIZED POLYPROPYLENE
TYPE CONSTRUCTION
VOLTAGE TOLERANCE SPECIAL CODE FOR TERMINAL
h
w
Ø dt
I
6 - 1
P1 ± 0.4 - PCM 27.5 mm
P1 ± 0.5 - PCM ≥ 37.5 mm
P1
P1 ± 0.5
Marking
Iw
6 - 2
Ø dt
P2 ± 0.5
h
P1
P2
P2
—
V
VISHAY.
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 3Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Ø dt ± 10 % of standard diameter specified
6 PINS
12 PINS
ELECTRICAL DATA AND ORDERING CODE
U
NDC
AT
85 °C
(V)
CAP.
(8)
(μF)
DIMENSION
(5)
(mm) P1
(mm)
P2
(mm)
dV/dt
(V/μs)
I
PEAK
(A)
I
RMS
(2)
(A)
ESR
(3)
(m
)
tan
10 kHz
(< 10
-4
)
(4)
ORDERING CODE
(1)
whl 2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
500
UOPDC AT 70 °C = 600 V, UOPDC AT 105 °C = 350 V
1 9.0 19.0 32.0 27.5 - 40 40 1.5 - 90 - 110 - MKP1848C51050JK2
2 9.0 19.0 32.0 27.5 - 40 80 2 - 45 - 110 - MKP1848C52050JK2
3 9.0 19.0 32.0 27.5 - 40 120 2.5 - 30 - 110 - MKP1848C53050JK2
4 11.0 21.0 32.0 27.5 - 40 160 3.5 - 23 - 110 - MKP1848C54050JK2
5 11.0 21.0 32.0 27.5 - 40 200 3.5 - 18 - 110 - MKP1848C55050JK2
6 15.0 25.0 32.0 27.5 - 40 240 4.5 - 15 - 110 - MKP1848C56050JK2
7 15.0 25.0 32.0 27.5 - 40 280 5 - 13 - 110 - MKP1848C57050JK2
8 15.0 25.0 32.0 27.5 - 40 320 6 - 12 - 110 - MKP1848C58050JK2
9 18.0 28.0 32.0 27.5 - 40 360 7 - 11 - 110 - MKP1848C59050JK2
10 18.0 28.0 32.0 27.5 - 40 400 7 - 10 - 110 - MKP1848C61050JK2
12 18.0 28.0 32.0 27.5 - 40 480 8 - 8 - 110 - MKP1848C61250JK2
15 21.0 31.0 32.0 27.5 - 40 600 9 - 7 - 110 - MKP1848C61550JK2
18 20.0 35.0 32.0 27.5 - 40 720 9 - 6 - 110 - MKP1848C61850JK2
20 18.5 35.5 43.0 37.5 10.2 20 400 8 9 9 8 210 200 MKP1848C62050JP*
DIMENSIONS in millimeters
I
P1
Marking
w
h
lt
Ø dt
P2
2 x P2
P1
P2
P2
I
P1
Marking
h
lt
Ø dt
P2
2 x P2
3 x P2
4 x P2
5 x P2
w
P1
P2
2 x P2
3 x P2
4 x P2
5 x P2
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 4Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
500
UOPDC AT 70 °C = 600 V, UOPDC AT 105 °C = 350 V
22 21.5 38.5 43.0 37.5 10.2 20 440 9 10 9 7 210 200 MKP1848C62250JP*
25 21.5 38.5 43.0 37.5 10.2 20 500 9 10 8 6 210 200 MKP1848C62550JP*
30 24.0 44.0 42.0 37.5 10.2 20 600 11 13 7 5 210 200 MKP1848C63050JP*
35 24.0 44.0 42.0 37.5 10.2 20 700 12 14 6 4.5 210 200 MKP1848C63550JP*
40 30.0 45.0 42.0 37.5 10.2 / 20.3 20 800 13 15 5 4 210 200 MKP1848C64050JP*
45 30.0 45.0 42.0 37.5 10.2 / 20.3 20 900 14 16 4.5 3.5 210 200 MKP1848C64550JP*
50 30.0 45.0 42.0 37.5 10.2 / 20.3 20 1000 15 17 4 3 210 200 MKP1848C65050JP*
55 30.0 57.0 42.0 37.5 20.3 20 1100 16 18 3.5 3 210 200 MKP1848C65550JP*
60 30.0 57.0 42.0 37.5 20.3 20 1200 16 18 3.5 3 210 200 MKP1848C66050JP*
65 30.0 57.0 42.0 37.5 20.3 20 1300 18 19 2.5 2 210 200 MKP1848C66550JP*
50 25.0 45.0 57.5 52.5 10.2 10 500 10 11 7 6 450 400 MKP1848C65050JY*
55 25.0 45.0 57.5 52.5 10.2 10 550 11 13 7 6 450 400 MKP1848C65550JY*
60 30.0 45.0 57.5 52.5 20.3 10 600 12 14 6 5 450 400 MKP1848C66050JY*
65 30.0 45.0 57.5 52.5 20.3 10 650 12 14 6 5 450 400 MKP1848C66550JY*
70 30.0 45.0 57.5 52.5 20.3 10 700 13 15 6 5 450 400 MKP1848C67050JY*
75 35.0 50.0 57.5 52.5 20.3 10 750 14 16 5 4 450 400 MKP1848C67550JY*
80 35.0 50.0 57.5 52.5 20.3 10 800 15 17 4.5 3 450 400 MKP1848C68050JY*
90 35.0 50.0 57.5 52.5 20.3 10 900 16 18 4 3 450 400 MKP1848C69050JY*
100 35.0 50.0 57.5 52.5 20.3 10 1000 17 19 4 3 450 400 MKP1848C71050JY*
110 45.0 45.0 57.5 52.5 20.3 10 1100 - 19 - 2.5 - 450 MKP1848C71150JY5
120 45.0 45.0 57.5 52.5 20.3 10 1200 - 19 - 2.5 - 450 MKP1848C71250JY5
250
(6)
70.0 65.0 57.5 52.5 20.3 4 1000 - 25 - 2 - 450 MKP1848C72550JY5
500
(7)
130.0 65.0 57.5 52.5 20.3 2 1000 - 45 - 1.5 - 500 MKP1848C75050JY5
600
UOPDC AT 70 °C = 720 V, UOPDC AT 105 °C = 420 V
1 9.0 19.0 32.0 27.5 - 50 50 2.5 - 55 - 85 - MKP1848C51060JK2
2 9.0 19.0 32.0 27.5 - 50 100 3 - 35 - 85 - MKP1848C52060JK2
3 11.0 21.0 32.0 27.5 - 50 150 4 - 23 - 85 - MKP1848C53060JK2
4 11.0 21.0 32.0 27.5 - 50 200 4 - 21 - 85 - MKP1848C54060JK2
5 13.0 23.0 32.0 27.5 - 50 250 5 - 17 - 85 - MKP1848C55060JK2
6 15.0 25.0 32.0 27.5 - 50 300 6 - 14 - 85 - MKP1848C56060JK2
7 15.0 25.0 32.0 27.5 - 50 350 6 - 12 - 85 - MKP1848C57060JK2
8 18.0 28.0 32.0 27.5 - 50 400 8 - 9 - 85 - MKP1848C58060JK2
9 18.0 28.0 32.0 27.5 - 50 450 8 - 9 - 85 - MKP1848C59060JK2
10 18.0 28.0 32.0 27.5 - 50 500 9 - 8 - 85 - MKP1848C61060JK2
12 21.0 31.0 32.0 27.5 - 50 600 10 - 7 - 85 - MKP1848C61260JK2
15 20.0 35.0 32.0 27.5 - 50 750 10 - 6 - 85 - MKP1848C61560JK2
10 18.5 35.5 43.0 37.5 10.2 25 250 7 8 14 12 160 140 MKP1848C61060JP*
12 18.5 35.5 43.0 37.5 10.2 25 300 8 9 12 10 160 140 MKP1848C61260JP*
15 18.5 35.5 43.0 37.5 10.2 25 375 9 10 9 8 160 140 MKP1848C61560JP*
20 21.5 38.5 43.0 37.5 10.2 25 500 11 12 7 6 160 140 MKP1848C62060JP*
22 21.5 38.5 43.0 37.5 10.2 25 550 11 12 8 7 160 140 MKP1848C62260JP*
25 21.5 38.5 43.0 37.5 10.2 25 625 11 13 7 6 160 140 MKP1848C62560JP*
30 24.0 44.0 42.0 37.5 10.2 25 750 13 15 6 5 160 140 MKP1848C63060JP*
35 30.0 45.0 42.0 37.5 10.2 / 20.3 25 875 17 18 4 3.5 160 140 MKP1848C63560JP*
40 30.0 45.0 42.0 37.5 10.2 / 20.3 25 1000 17 18 4 3.5 160 140 MKP1848C64060JP*
45 30.0 45.0 42.0 37.5 10.2 / 20.3 25 1125 17 18 4 3.5 160 140 MKP1848C64560JP*
50 30.0 57.0 42.0 37.5 20.3 25 1250 18 19 3.0 2.5 160 140 MKP1848C65060JP*
ELECTRICAL DATA AND ORDERING CODE
U
NDC
AT
85 °C
(V)
CAP.
(8)
(μF)
DIMENSION
(5)
(mm) P1
(mm)
P2
(mm)
dV/dt
(V/μs)
I
PEAK
(A)
I
RMS
(2)
(A)
ESR
(3)
(m
)
tan
10 kHz
(< 10
-4
)
(4)
ORDERING CODE
(1)
whl 2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 5Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
600
UOPDC AT 70 °C = 720 V, UOPDC AT 105 °C = 420 V
40 25.0 45.0 57.5 52.5 10.2 14 560 13 14 7 6 350 300 MKP1848C64060JY*
45 25.0 45.0 57.5 52.5 10.2 14 630 13 14 7 6 350 300 MKP1848C64560JY*
50 30.0 45.0 57.5 52.5 20.3 14 700 15 16 6 5 350 300 MKP1848C65060JY*
55 30.0 45.0 57.5 52.5 20.3 14 770 15 16 6 5 350 300 MKP1848C65560JY*
60 30.0 45.0 57.5 52.5 20.3 14 840 15 17 5 4 350 300 MKP1848C66060JY*
65 35.0 50.0 57.5 52.5 20.3 14 910 18 20 4 3.5 350 300 MKP1848C66560JY*
70 35.0 50.0 57.5 52.5 20.3 14 980 18 20 4.5 4 350 300 MKP1848C67060JY*
75 35.0 50.0 57.5 52.5 20.3 14 1050 18 21 4 3.5 350 300 MKP1848C67560JY*
80 35.0 50.0 57.5 52.5 20.3 14 1120 18 21 4 3.5 350 300 MKP1848C68060JY*
90 45.0 45.0 57.5 52.5 20.3 14 1260 - 22 - 3 - 300 MKP1848C69060JY5
100 45.0 45.0 57.5 52.5 20.3 14 1400 - 23 - 2.5 - 300 MKP1848C71060JY5
200
(6)
70.0 65.0 57.5 52.5 20.3 5 1000 - 30 - 2 - 350 MKP1848C72060JY5
400
(7)
130.0 65.0 57.5 52.5 20.3 2.5 1000 - 50 - 1.5 - 400 MKP1848C74060JY5
800
UOPDC AT 70 °C = 960 V, UOPDC AT 105 °C = 560 V
1 9.0 19.0 32.0 27.5 - 60 60 2.5 - 55 - 70 - MKP1848C51080JK2
2 9.0 19.0 32.0 27.5 - 60 120 3 - 35 - 70 - MKP1848C52080JK2
3 11.0 21.0 32.0 27.5 - 60 180 4 - 23 - 70 - MKP1848C53080JK2
4 13.0 23.0 32.0 27.5 - 60 240 5 - 17 - 70 - MKP1848C54080JK2
5 15.0 25.0 32.0 27.5 - 60 300 6 - 14 - 70 - MKP1848C55080JK2
6 18.0 28.0 32.0 27.5 - 60 360 7 - 12 - 70 - MKP1848C56080JK2
7 18.0 28.0 32.0 27.5 - 60 420 8 - 10 - 70 - MKP1848C57080JK2
8 18.0 28.0 32.0 27.5 - 60 480 8 - 9 - 70 - MKP1848C58080JK2
9 21.0 31.0 32.0 27.5 - 60 540 10 - 7.5 - 70 - MKP1848C59080JK2
10 21.0 31.0 32.0 27.5 - 60 600 10 - 7 - 70 - MKP1848C61080JK2
12 20.0 35.0 32.0 27.5 - 60 720 11 - 6 - 70 - MKP1848C61280JK2
10 18.5 35.5 43.0 37.5 10.2 35 350 7 8 14 12 140 120 MKP1848C61080JP*
12 18.5 35.5 43.0 37.5 10.2 35 420 8 9 12 10 140 120 MKP1848C61280JP*
15 18.5 35.5 43.0 37.5 10.2 35 525 9 10 9 8 140 120 MKP1848C61580JP*
20 21.5 38.5 43.0 37.5 10.2 35 700 11 12 7 6 140 120 MKP1848C62080JP*
22 24.0 44.0 42.0 37.5 10.2 35 770 13 14 6 5 140 120 MKP1848C62280JP*
25 24.0 44.0 42.0 37.5 10.2 35 875 13 14 6 5 140 120 MKP1848C62580JP*
30 30.0 45.0 42.0 37.5 10.2 / 20.3 35 1050 16 17 5 4 140 120 MKP1848C63080JP*
35 30.0 45.0 42.0 37.5 10.2 / 20.3 35 1225 17 18 4 3.5 140 120 MKP1848C63580JP*
40 30.0 57.0 42.0 37.5 20.3 35 1400 18 19 3 2.5 140 120 MKP1848C64080JP*
30 25.0 45.0 57.5 52.5 10.2 18 540 11 12 9 8 280 240 MKP1848C63080JY*
35 25.0 45.0 57.5 52.5 10.2 18 630 12 13 8 7 280 240 MKP1848C63580JY*
40 25.0 45.0 57.5 52.5 10.2 18 720 13 14 7 6 280 240 MKP1848C64080JY*
45 30.0 45.0 57.5 52.5 20.3 18 810 14 15 6 5 280 240 MKP1848C64580JY*
50 30.0 45.0 57.5 52.5 20.3 18 900 15 16 6 5 280 240 MKP1848C65080JY*
55 35.0 50.0 57.5 52.5 20.3 18 990 17 18 5 4 280 240 MKP1848C65580JY*
60 35.0 50.0 57.5 52.5 20.3 18 1080 18 19 5 4 280 240 MKP1848C66080JY*
65 35.0 50.0 57.5 52.5 20.3 18 1170 19 20 4 3.5 280 240 MKP1848C66580JY*
70 45.0 45.0 57.5 52.5 20.3 18 1260 - 20 - 3.5 - 240 MKP1848C67080JY5
75 45.0 45.0 57.5 52.5 20.3 18 1350 - 22 - 3 - 240 MKP1848C67580JY5
80 45.0 45.0 57.5 52.5 20.3 18 1440 - 22 - 3 - 240 MKP1848C68080JY5
160
(6)
70.0 65.0 57.5 52.5 20.3 8 1280 - 30 - 2.5 - 280 MKP1848C71680JY5
320
(7)
130.0 65.0 57.5 52.5 20.3 4.0 1280 - 55 - 1.5 - 280 MKP1848C73280JY5
ELECTRICAL DATA AND ORDERING CODE
U
NDC
AT
85 °C
(V)
CAP.
(8)
(μF)
DIMENSION
(5)
(mm) P1
(mm)
P2
(mm)
dV/dt
(V/μs)
I
PEAK
(A)
I
RMS
(2)
(A)
ESR
(3)
(m
)
tan
10 kHz
(< 10
-4
)
(4)
ORDERING CODE
(1)
whl 2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 6Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
900
UOPDC AT 70 °C = 1100 V, UOPDC AT 105 °C = 650 V
1 9.0 19.0 32.0 27.5 - 65 65 2 - 65 - 60 - MKP1848C51090JK2
2 11.0 21.0 32.0 27.5 - 65 130 3 - 30 - 60 - MKP1848C52090JK2
3 13.0 23.0 32.0 27.5 - 65 195 4 - 20 - 60 - MKP1848C53090JK2
4 15.0 25.0 32.0 27.5 - 65 260 5 - 16 - 60 - MKP1848C54090JK2
5 18.0 28.0 32.0 27.5 - 65 325 7 - 13 - 60 - MKP1848C55090JK2
6 18.0 28.0 32.0 27.5 - 65 390 7 - 11 - 60 - MKP1848C56090JK2
7 21.0 31.0 32.0 27.5 - 65 455 9 - 9 - 60 - MKP1848C57090JK2
8 21.0 31.0 32.0 27.5 - 65 520 9 - 8 - 60 - MKP1848C58090JK2
9 20.0 35.0 32.0 27.5 - 65 585 9 - 7 - 60 - MKP1848C59090JK2
10 20.0 35.0 32.0 27.5 - 65 650 9 - 7 - 60 - MKP1848C61090KK2
9 18.5 35.5 43.0 37.5 10.2 35 315 8 9 14 12 120 110 MKP1848C59090JP*
10 18.5 35.5 43.0 37.5 10.2 35 350 8 9 13 11 120 110 MKP1848C61090JP*
12 18.5 35.5 43.0 37.5 10.2 35 420 8 9 11 9 120 110 MKP1848C61290JP*
15 21.5 38.5 43.0 37.5 10.2 35 525 10 11 9 8 120 110 MKP1848C61590JP*
20 24.0 44.0 42.0 37.5 10.2 35 700 13 14 6 5 120 110 MKP1848C62090JP*
22 30.0 45.0 42.0 37.5 10.2 / 20.3 35 770 14 15 6 5 120 110 MKP1848C62290JP*
25 30.0 45.0 42.0 37.5 10.2 / 20.3 35 875 15 16 5 4.5 120 110 MKP1848C62590JP*
30 30.0 57.0 42.0 37.5 20.3 35 1050 17 18 4.5 4 120 110 MKP1848C63090JP*
35 30.0 57.0 42.0 37.5 20.3 35 1225 18 19 3.5 3 120 110 MKP1848C63590JP*
30 25.0 45.0 57.5 52.5 10.2 18 540 12 13 8 7 240 220 MKP1848C63090JY*
35 30.0 45.0 57.5 52.5 20.3 18 630 13 14 7 6 240 220 MKP1848C63590JY*
40 30.0 45.0 57.5 52.5 20.3 18 720 14 15 6 5 240 220 MKP1848C64090JY*
45 35.0 50.0 57.5 52.5 20.3 18 810 16 17 6 5 240 220 MKP1848C64590JY*
50 35.0 50.0 57.5 52.5 20.3 18 900 17 18 5 4.5 240 220 MKP1848C65090JY*
55 45.0 45.0 57.5 52.5 20.3 18 990 - 19 - 4 - 220 MKP1848C65590JY5
60 45.0 45.0 57.5 52.5 20.3 18 1080 - 20 - 3.5 - 220 MKP1848C66090JY5
120
(6)
70.0 65.0 57.5 52.5 20.3 13 1560 - 25 - 3 - 240 MKP1848C71290JY5
240
(7)
130.0 65.0 57.5 52.5 20.3 6 1440 - 45 - 1.5 - 240 MKP1848C72490JY5
1000
UOPDC AT 70 °C = 1200 V, UOPDC AT 105 °C = 700 V
1 9.0 19.0 32.0 27.5 - 70 70 2 - 65 - 50 - MKP1848C51010JK2
2 13.0 23.0 32.0 27.5 - 70 140 3.5 - 30 - 50 - MKP1848C52010JK2
3 15.0 25.0 32.0 27.5 - 70 210 5 - 21 - 50 - MKP1848C53010JK2
4 18.0 28.0 32.0 27.5 - 70 280 6 - 16 - 50 - MKP1848C54010JK2
5 21.0 31.0 32.0 27.5 - 70 350 7 - 13 - 50 - MKP1848C55010JK2
6 21.0 31.0 32.0 27.5 - 70 420 8 - 10 - 50 - MKP1848C56010JK2
7 20.0 35.0 32.0 27.5 - 70 490 9 - 9 - 50 - MKP1848C57010JK2
5 18.5 35.5 43.0 37.5 10.2 35 175 6 7 21 19 100 90 MKP1848C55010JP*
6 18.5 35.5 43.0 37.5 10.2 35 210 6 7 18 16 100 90 MKP1848C56010JP*
7 18.5 35.5 43.0 37.5 10.2 35 245 6 7 18 16 100 90 MKP1848C57010JP*
8 18.5 35.5 43.0 37.5 10.2 35 280 7 8 16 14 100 90 MKP1848C58010JP*
9 18.5 35.5 43.0 37.5 10.2 35 315 7 8 14 12 100 90 MKP1848C59010JP*
10 21.5 38.5 43.0 37.5 10.2 35 350 8 9 12 11 100 90 MKP1848C61010JP*
12 21.5 38.5 43.0 37.5 10.2 35 420 9 10 10 9 100 90 MKP1848C61210JP*
15 24.0 44.0 42.0 37.5 10.2 35 525 11 12 8 7 100 90 MKP1848C61510JP*
20 30.0 45.0 42.0 37.5 10.2 / 20.3 35 700 14 15 6 5 100 90 MKP1848C62010JP*
22 30.0 57.0 42.0 37.5 20.3 35 770 14 15 6 5 100 90 MKP1848C62210JP*
25 30.0 57.0 42.0 37.5 20.3 35 875 16 17 4 3.5 100 90 MKP1848C62510JP*
ELECTRICAL DATA AND ORDERING CODE
U
NDC
AT
85 °C
(V)
CAP.
(8)
(μF)
DIMENSION
(5)
(mm) P1
(mm)
P2
(mm)
dV/dt
(V/μs)
I
PEAK
(A)
I
RMS
(2)
(A)
ESR
(3)
(m
)
tan
10 kHz
(< 10
-4
)
(4)
ORDERING CODE
(1)
whl 2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 7Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Change the * symbol with special code for the terminals
(2) Maximum RMS current at 10 kHz, +85 °C, t = +15 °C, capacitance tolerance ± 5 %
(3) Equivalent series resistance typical values at f = 10 kHz to 100 kHz for P = 27.5 mm, at f = 10 kHz to 70 kHz for P = 37.5 mm, at f = 10 kHz
to 50 kHz for P = 52.5 mm
(4) Maximum tan values
(5) Standard dimension
(6) 6 pins
(7) 12 pins
(8) Intermediate capacitance values available on request
1000
UOPDC AT 70 °C = 1200 V, UOPDC AT 105 °C = 700 V
15 25.0 45.0 57.5 52.5 10.2 18 270 9 10 14 12 210 190 MKP1848C61510JY*
20 25.0 45.0 57.5 52.5 10.2 18 360 9 10 12 11 210 190 MKP1848C62010JY*
22 25.0 45.0 57.5 52.5 10.2 18 396 10 11 11 10 210 190 MKP1848C62210JY*
25 30.0 45.0 57.5 52.5 20.3 18 450 11 12 10 9 210 190 MKP1848C62510JY*
30 30.0 45.0 57.5 52.5 20.3 18 540 12 13 8 7 210 190 MKP1848C63010JY*
35 35.0 50.0 57.5 52.5 20.3 18 630 14 15 7 6 210 190 MKP1848C63510JY*
40 35.0 50.0 57.5 52.5 20.3 18 720 15 17 6 5 210 190 MKP1848C64010JY*
45 45.0 45.0 57.5 52.5 20.3 18 810 - 17 - 5 - 190 MKP1848C64510JY5
50 45.0 45.0 57.5 52.5 20.3 18 900 - 18 - 4 - 190 MKP1848C65010JY5
100
(6)
70.0 65.0 57.5 52.5 20.3 15 1500 - 25 - 3.5 - 210 MKP1848C71010JY5
200
(7)
130.0 65.0 57.5 52.5 20.3 7 1400 - 45 - 1.5 - 210 MKP1848C72010JY5
1200
UOPDC AT 70 °C = 1440 V, UOPDC AT 105 °C = 850 V
1 11.0 21.0 32.0 27.5 - 85 85 3 - 45 - 45 - MKP1848C51012JK2
2 15.0 25.0 32.0 27.5 - 85 170 4 - 23 - 45 - MKP1848C52012JK2
3 18.0 28.0 32.0 27.5 - 85 255 6 - 15 - 45 - MKP1848C53012JK2
4 21.0 31.0 32.0 27.5 - 85 340 8 - 12 - 45 - MKP1848C54012JK2
5 20.0 35.0 32.0 27.5 - 85 425 8 - 10 - 45 - MKP1848C55012JK2
5 18.5 35.5 43.0 37.5 10.2 40 200 6 7 18 16 90 80 MKP1848C55012JP*
6 18.5 35.5 43.0 37.5 10.2 40 240 7 8 15 14 90 80 MKP1848C56012JP*
7 21.5 38.5 43.0 37.5 10.2 40 280 8 9 13 12 90 80 MKP1848C57012JP*
8 21.5 38.5 43.0 37.5 10.2 40 320 9 10 11 10 90 80 MKP1848C58012JP*
9 24.0 44.0 42.0 37.5 10.2 40 360 10 11 10 9 90 80 MKP1848C59012JP*
10 24.0 44.0 42.0 37.5 10.2 40 400 10 11 9 8 90 80 MKP1848C61012JP*
12 30.0 45.0 42.0 37.5 10.2 / 20.3 40 480 12 13 8 7 90 80 MKP1848C61212JP*
15 30.0 57.0 42.0 37.5 20.3 40 600 14 14 6 5 90 80 MKP1848C61512JP*
10 25.0 45.0 57.5 52.5 10.2 20 200 8 9 18 16 180 160 MKP1848C61012JY*
12 25.0 45.0 57.5 52.5 10.2 20 240 8 9 15 13 180 160 MKP1848C61212JY*
15 25.0 45.0 57.5 52.5 10.2 20 300 9 10 12 11 180 160 MKP1848C61512JY*
20 30.0 45.0 57.5 52.5 20.3 20 400 11 12 9 8 180 160 MKP1848C62012JY*
22 35.0 50.0 57.5 52.5 20.3 20 440 13 14 8 7 180 160 MKP1848C62212JY*
25 35.0 50.0 57.5 52.5 20.3 20 500 14 15 7 6 180 160 MKP1848C62512JY*
30 45.0 45.0 57.5 52.5 20.3 20 600 - 16 - 5 - 160 MKP1848C63012JY5
60
(6)
70.0 65 57.5 52.5 20.3 20 1200 - 40 - 2.5 - 180 MKP1848C66012JY5
65
(6)
70.0 65 57.5 52.5 20.3 18 1170 - 40 - 2 - 180 MKP1848C66512JY5
140
(7)
130.0 65 57.5 52.5 20.3 10 1400 - 45 - 1.5 - 180 MKP1848C71412JY5
ELECTRICAL DATA AND ORDERING CODE
U
NDC
AT
85 °C
(V)
CAP.
(8)
(μF)
DIMENSION
(5)
(mm) P1
(mm)
P2
(mm)
dV/dt
(V/μs)
I
PEAK
(A)
I
RMS
(2)
(A)
ESR
(3)
(m
)
tan
10 kHz
(< 10
-4
)
(4)
ORDERING CODE
(1)
whl 2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 8Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGING INFORMATION
UNDC
(V)
HEIGHT
(mm)
CAP. (5)
(μF) Ø dt ORDERING CODE (1) MASS
(g)
SPQ (2)
(pcs)
500
19 1 0.8 MKP1848C51050JK2 6 160
19 2 0.8 MKP1848C52050JK2 5.5 160
19 3 0.8 MKP1848C53050JK2 5.5 160
21 4 0.8 MKP1848C54050JK2 8.5 130
21 5 0.8 MKP1848C55050JK2 8.5 130
25 6 0.8 MKP1848C56050JK2 10.5 100
25 7 0.8 MKP1848C57050JK2 12.5 100
25 8 0.8 MKP1848C58050JK2 11.5 100
28 9 0.8 MKP1848C59050JK2 15 80
28 10 0.8 MKP1848C61050JK2 16 80
28 12 0.8 MKP1848C61250JK2 15 80
31 15 0.8 MKP1848C61550JK2 21.5 65
35 18 0.8 MKP1848C61850JK2 20 70
35.5 20 1.0 MKP1848C62050JP* 36 105
38.5 22 1.0 MKP1848C62250JP* 38 91
38.5 25 1.0 MKP1848C62550JP* 36 91
44 30 1.0 MKP1848C63050JP* 48 77
44 35 1.0 MKP1848C63550JP* 57 77
45 40 1.0 MKP1848C64050JP* 60 63
45 45 1.0 MKP1848C64550JP* 70 63
45 50 1.0 MKP1848C65050JP* 75 63
57 55 1.0 MKP1848C65550JP* 68 63
57 60 1.0 MKP1848C66050JP* 68 63
57 65 1.0 MKP1848C66550JP* 70 63
45 50 1.2 MKP1848C65050JY* 70 55
45 55 1.2 MKP1848C65550JY* 96 55
45 60 1.2 MKP1848C66050JY* 91 45
45 65 1.2 MKP1848C66550JY* 100 45
45 70 1.2 MKP1848C67050JY* 112 45
50 75 1.2 MKP1848C67550JY* 108 40
50 80 1.2 MKP1848C68050JY* 115 40
50 90 1.2 MKP1848C69050JY* 127 40
50 100 1.2 MKP1848C71050JY* 130 40
45 110 1.2 MKP1848C71150JY5 135 30
45 120 1.2 MKP1848C71250JY5 150 30
65 250 (3) 1.2 MKP1848C72550JY5 266 20
65 500 (4) 1.2 MKP1848C75050JY5 490 10
600
19 1 0.8 MKP1848C51060JK2 6 160
19 2 0.8 MKP1848C52060JK2 5.5 160
21 3 0.8 MKP1848C53060JK2 8.5 130
21 4 0.8 MKP1848C54060JK2 8.5 130
23 5 0.8 MKP1848C55060JK2 10.5 115
25 6 0.8 MKP1848C56060JK2 12.5 100
25 7 0.8 MKP1848C57060JK2 11.5 100
28 8 0.8 MKP1848C58060JK2 15 80
28 9 0.8 MKP1848C59060JK2 16 80
28 10 0.8 MKP1848C61060JK2 15 80
31 12 0.8 MKP1848C61260JK2 21.5 65
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 9Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
600
35 15 0.8 MKP1848C61560JK2 20 70
35.5 10 1.0 MKP1848C61060JP* 34 105
35.5 12 1.0 MKP1848C61260JP* 32 105
35.5 15 1.0 MKP1848C61560JP* 30 105
38.5 20 1.0 MKP1848C62060JP* 36 91
38.5 22 1.0 MKP1848C62260JP* 38 91
38.5 25 1.0 MKP1848C62560JP* 36 91
44 30 1.0 MKP1848C63060JP* 48 77
45 35 1.0 MKP1848C63560JP* 57 63
45 40 1.0 MKP1848C64060JP* 60 63
45 45 1.0 MKP1848C64560JP* 60 63
57 50 1.0 MKP1848C65060JP* 68 63
45 40 1.2 MKP1848C64060JY* 66 55
45 45 1.2 MKP1848C64560JY* 70 55
45 50 1.2 MKP1848C65060JY* 88 45
45 55 1.2 MKP1848C65560JY* 96 45
45 60 1.2 MKP1848C66060JY* 91 45
50 65 1.2 MKP1848C66560JY* 100 40
50 70 1.2 MKP1848C67060JY* 112 40
50 75 1.2 MKP1848C67560JY* 108 40
50 80 1.2 MKP1848C68060JY* 102 40
45 90 1.2 MKP1848C69060JY5 127 30
45 100 1.2 MKP1848C71060JY5 120 30
65 200 (3) 1.2 MKP1848C72060JY5 266 20
65 400 (4) 1.2 MKP1848C74060JY5 490 10
800
19 1 0.8 MKP1848C51080JK2 6 160
19 2 0.8 MKP1848C52080JK2 5.5 160
21 3 0.8 MKP1848C53080JK2 8.5 130
23 4 0.8 MKP1848C54080JK2 10.5 115
25 5 0.8 MKP1848C55080JK2 12 100
28 6 0.8 MKP1848C56080JK2 17 80
28 7 0.8 MKP1848C57080JK2 16 80
28 8 0.8 MKP1848C58080JK2 15 80
31 9 0.8 MKP1848C59080JK2 22 65
31 10 0.8 MKP1848C61080JK2 21 65
35 12 0.8 MKP1848C61280JK2 20 70
35.5 10 1.0 MKP1848C61080JP* 34 105
35.5 12 1.0 MKP1848C61280JP* 32 105
35.5 15 1.0 MKP1848C61580JP* 30 105
38.5 20 1.0 MKP1848C62080JP* 36 91
44 22 1.0 MKP1848C62280JP* 49 77
44 25 1.0 MKP1848C62580JP* 47 77
45 30 1.0 MKP1848C63080JP* 62 63
45 35 1.0 MKP1848C63580JP* 55 63
57 40 1.0 MKP1848C64080JP* 60 63
45 30 1.2 MKP1848C63080JY* 76 55
45 35 1.2 MKP1848C63580JY* 71 55
45 40 1.2 MKP1848C64080JY* 66 55
45 45 1.2 MKP1848C64580JY* 95 45
PACKAGING INFORMATION
UNDC
(V)
HEIGHT
(mm)
CAP. (5)
(μF) Ø dt ORDERING CODE (1) MASS
(g)
SPQ (2)
(pcs)
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 10 Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
800
45 50 1.2 MKP1848C65080JY* 88 45
50 55 1.2 MKP1848C65580JY* 112 40
50 60 1.2 MKP1848C66080JY* 107 40
50 65 1.2 MKP1848C66580JY* 100 40
45 70 1.2 MKP1848C67080JY5 128 30
45 75 1.2 MKP1848C67580JY5 123 30
45 80 1.2 MKP1848C68080JY5 119 30
65 160 (3) 1.2 MKP1848C71680JY5 264 20
65 320 (4) 1.2 MKP1848C73280JY5 359 10
900
19 1 0.8 MKP1848C51090JK2 6.5 160
21 2 0.8 MKP1848C52090JK2 9 130
23 3 0.8 MKP1848C53090JK2 11 115
25 4 0.8 MKP1848C54090JK2 12 100
28 5 0.8 MKP1848C55090JK2 17 80
28 6 0.8 MKP1848C56090JK2 16 80
31 7 0.8 MKP1848C57090JK2 23 65
31 8 0.8 MKP1848C58090JK2 21 65
35 9 0.8 MKP1848C59090JK2 20 70
35 10 0.8 MKP1848C61090JK2 20 70
35.5 9 1.0 MKP1848C59090JP* 32 105
35.5 10 1.0 MKP1848C61090JP* 32 105
35.5 12 1.0 MKP1848C61290JP* 30 105
38.5 15 1.0 MKP1848C61590JP* 37 91
44 20 1.0 MKP1848C62090JP* 47 77
45 22 1.0 MKP1848C62290JP* 65 63
45 25 1.0 MKP1848C62590JP* 61 63
57 30 1.0 MKP1848C63090JP* 68 63
57 35 1.0 MKP1848C63590JP* 70 63
45 30 1.2 MKP1848C63090JY* 69 55
45 35 1.2 MKP1848C63590JY* 97 45
45 40 1.2 MKP1848C64090JY* 91 45
50 45 1.2 MKP1848C64590JY* 112 40
50 50 1.2 MKP1848C65090JY* 104 40
45 55 1.2 MKP1848C65590JY5 131 30
45 60 1.2 MKP1848C66090JY5 125 30
65 120 (3) 1.2 MKP1848C71290JY5 276 20
65 240 (4) 1.2 MKP1848C72490JY5 393 10
1000
19 1 0.8 MKP1848C51010JK2 6 160
23 2 0.8 MKP1848C52010JK2 11 115
25 3 0.8 MKP1848C53010JK2 12 100
28 4 0.8 MKP1848C54010JK2 16.5 80
31 5 0.8 MKP1848C55010JK2 22.5 65
31 6 0.8 MKP1848C56010JK2 21 65
35 7 0.8 MKP1848C57010JK2 21 70
35.5 5 1.0 MKP1848C55010JP* 32 105
35.5 6 1.0 MKP1848C56010JP* 30 105
35.5 7 1.0 MKP1848C57010JP* 33 105
35.5 8 1.0 MKP1848C58010JP* 31 105
35.5 9 1.0 MKP1848C59010JP* 30 105
PACKAGING INFORMATION
UNDC
(V)
HEIGHT
(mm)
CAP. (5)
(μF) Ø dt ORDERING CODE (1) MASS
(g)
SPQ (2)
(pcs)
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 11 Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Change the * symbol with special code for the terminals
(2) SPQ = Standard Packing Quantity
(3) 6 pins, under release
(4) 12 pins, under release
(5) Intermediate capacitance values available on request
1000
38.5 10 1.0 MKP1848C61010JP* 39 91
38.5 12 1.0 MKP1848C61210JP* 36 91
44 15 1.0 MKP1848C61510JP* 47 77
45 20 1.0 MKP1848C62010JP* 57 63
57 22 1.0 MKP1848C62210JP* 60 63
57 25 1.0 MKP1848C62510JP* 60 63
45 15 1.2 MKP1848C61510JY* 70 55
45 20 1.2 MKP1848C62010JY* 73 55
45 22 1.2 MKP1848C62210JY* 70 55
45 25 1.2 MKP1848C62510JY* 98 45
45 30 1.2 MKP1848C63010JY* 89 45
50 35 1.2 MKP1848C63510JY* 109 40
50 40 1.2 MKP1848C64010JY* 99 40
45 45 1.2 MKP1848C64510JY5 124 30
45 50 1.2 MKP1848C65010JY5 117 30
65 100 (3) 1.2 MKP1848C71010JY5 259 20
65 200 (4) 1.2 MKP1848C72010JY5 608 10
1200
21 1 0.8 MKP1848C51012JK2 9 130
25 2 0.8 MKP1848C52012JK2 12 100
28 3 0.8 MKP1848C53012JK2 16 80
31 4 0.8 MKP1848C54012JK2 21.5 65
35 5 0.8 MKP1848C55012JK2 20 70
35.5 5 1.0 MKP1848C55012JP* 33 105
35.5 6 1.0 MKP1848C56012JP* 30 105
38.5 7 1.0 MKP1848C57012JP* 39 91
38.5 8 1.0 MKP1848C58012JP* 37 91
44 9 1.0 MKP1848C59012JP* 50 77
44 10 1.0 MKP1848C61012JP* 48 77
45 12 1.0 MKP1848C61212JP* 63 63
57 15 1.0 MKP1848C61512JP* 60 63
45 10 1.2 MKP1848C61012JY* 81 55
45 12 1.2 MKP1848C61212JY* 77 55
45 15 1.2 MKP1848C61512JY* 70 55
45 20 1.2 MKP1848C62012JY* 91 45
50 22 1.2 MKP1848C62212JY* 115 40
50 25 1.2 MKP1848C62512JY* 108 40
45 30 1.2 MKP1848C63012JY5 126 30
65 60 (3) 1.2 MKP1848C66012JY5 256 20
65 65 (3) 1.2 MKP1848C66512JY5 257 20
65 140 (4) 1.2 MKP1848C71412JY5 608 10
PACKAGING INFORMATION
UNDC
(V)
HEIGHT
(mm)
CAP. (5)
(μF) Ø dt ORDERING CODE (1) MASS
(g)
SPQ (2)
(pcs)
—
VISHAY.
V
domm®vwshay Corn
Com/605791000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 12 Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CONSTRUCTION DESCRIPTION
Low inductive wound cell elements of metallized polypropylene film. The capacitors have non segmented film except in the
cases with dimensions 70 mm x 65 mm x 57.5 mm and 130 mm x 65 mm x 57.5 mm, wherein the film is segmented. Potted
with resin in a flame retardant case.
SPECIFIC METHOD OF MOUNTING TO WITHSTAND VIBRATION AND SHOCK
The capacitor unit is designed for mounting on a printed circuit board.
In order to withstand vibration and shock tests, it must be insured that the stand-off pips are in good contact with the printed
circuit board.
The capacitors shall be mechanically fixed by the leads and the body clamped.
SPACE REQUIREMENTS ON PRINTED-CIRCUIT BOARD
For product height with seating plane as given by “IEC 60717” as reference.
For 2 pins:
The maximum space for length (lmax.), width (wmax.) and height (hmax.) of film capacitors to take in account on the printed circuit
board is shown in the drawings.
• For products with 15 mm < pitch 27.5 mm w = l = 0.5 mm and h = 0.1 mm
• For products with pitch = 37.5 mm, w = l = 0.7 mm and h = 0.5 mm
• For products with pitch = 52.5 mm, w = l = 1.0 mm and h = 0.5 mm
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
The maximum length and width of film capacitors is shown in the figure:
For 4 pins, 6 pins, and 12 pins:
DIMENSIONS in millimeters
P1 Lmax. Wmax. Ø D H
37.5 I + 1.5 w + 1.8 1.5 h + 0.5
52.5 I + 1.8 w + 2.0 1.7 h + 0.5
Eccentricity
w
max.
= w + Δw
hmax. = h + Δh
Imax. = I + ΔI
Seating plane
Lmax.
P1
Wmax.
P2
2 x P2 ± 0.5 mm
3 x P2 ± 0.5 mm
4 x P2 ± 0.5 mm
5 x P2 ± 0.5 mm
Ø D
—
VISHAY.
V
www.v\shay.com/doc?28171
domm®vwshay Corn
sha
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 13 Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SOLDERING CONDITIONS
For general soldering conditions and wave soldering profile we refer to the document “Soldering Conditions Vishay Film
Capacitors”: www.vishay.com/doc?28171
STORAGE TEMPERATURE
Tstg = -25 °C to +35 °C with relative humidity of maximum 75 % without condensation
RATINGS AND CHARACTERISTICS REFERENCE CONDITIONS
Unless otherwise specified, all electrical values apply to an ambient temperature of 23 °C ± 1 °C, an atmospheric pressure of
86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
CHARACTERISTICS
Capacitance as a function of ambient temperature
(typical)
Lifetime expectancy
(typical)
Insulation resistance as a function of ambient temperature
(typical)
Impedance vs. Frequency
(typical)
- 6
- 5
- 4
- 3
- 2
- 1
0
1
4
2
3
- 60 - 40 - 20 0 20 40 60 80 100 120
ΔC/C (%)
Tamb (°C)
0.5
0.6
0.7
0.8
0.9
1.0
1.1
1.2
1.3
1000 10 000 100 000 1 000 000
UOPDC/UNDC (V)
Lifetime Expectancy (h)
70 °C
85 °C
105 °C
103
105
104
0 20 40 60 80 100 120
RC (s)
Tamb (°C)
0.001
0.01
0.1
1
10
100
10 000 100 000 1 000 000 10 000 000
Z (Ω)
f (Hz)
Pitch 27. 5 mm
1 μF
12 μF
VISHAY.
eralure (°
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 14 Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Impedance vs. Frequency
(typical)
Impedance vs. Frequency
(typical)
Maximum IRMS current in function of the ambient temperature
0.001
0.01
0.1
1
10
10 000 100 000 1 000 000 10 000 000
Z (Ω)
f (Hz)
Pitch 37. 5 mm
10 μF
40 μF
0.001
0.01
0.1
1
10
10 000 100 000 1 000 000 10 000 000
Z (Ω)
f (Hz)
Pitch 52. 5 mm
40 μF
80 μF
HEAT CONDUCTIVITY
DIMENSION (mm) HEAT CONDUCTIVITY
(mW/°C)
wh l
9.0 19.0 32.0 24
11.0 21.0 32.0 28
13.0 23.0 32.0 32
15.0 25.0 32.0 36
18.0 28.0 32.0 44
21.0 31.0 32.0 51
20.0 35.0 32.0 56
18.5 35.5 43.0 54
21.5 38.5 43.0 61
24.0 44.0 42.0 70
30.0 45.0 42.0 81
25.0 45.0 57.5 77
30.0 45.0 57.5 85
35.0 50.0 57.5 100
45.0 45.0 57.5 94
70.0 65.0 57.5 152
130.0 65.0 57.5 243
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
50 60 70 80 90 100 110
IRMS Operational/IRMS max.
Maximum Ambient Temperature (°C)
VISHAY.
NBC
NBC
NBC
NBC
NBC
dc-fi|m@vishay.com
dcflm®vwshay com
www \shay com/do 91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 15 Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
POWER DISSIPATION AND MAXIMUM COMPONENT TEMPERATURE RISE
The power dissipation must be limited in order not to exceed the maximum allowed component temperature rise as a function
of the free air ambient temperature.
The component temperature rise (T) can be measured or calculated by T = P/G:
•T = Tcase - Tambient = case temperature rise (°C) with a maximum of 15 °C at rated temperature.
• P = IRMS2 x ESR = power dissipation of the component (mW)
• G = heat conductivity of the component (mW/°C)
MEASURING THE COMPONENT TEMPERATURE
The case temperature is measured in unloaded condition (Tamb) and loaded condition (TC).
To avoid external thermal radiation or convection, the capacitor must be tested in a closed area, free from air circulation.
APPLICATION NOTES AND LIMITING CONDITIONS
These capacitors are not suitable for mains applications as across-the-line capacitors without additional protection.
These mains applications are strictly regulated in safety standards and therefore electromagnetic interference suppression
capacitors conforming the standards must be used.
To select the capacitor for a certain application, the following conditions must be checked:
1. The continuous peak voltage (Up+) shall not exceed the DC voltage rating (UNDC)
2. The peak-to-peak ripple voltage (Upp) shall not be greater than 0.2 x UNDC
3. For capacitors connected in parallel, normally the proof voltage and possibly the rated voltage must be reduced. For
information depending of the capacitance value and the number of parallel connections contact dc-film@vishay.com.
4. The voltage peak slope (dU/dt) shall not exceed the pulse slope at the DC voltage rating.
If the pulse voltage is lower than the rated DC voltage, the rated voltage pulse slope may be multiplied by UNDC and divided
by the applied voltage.
For all other pulses following equation must be fulfilled:
T is the pulse duration
Note
• The capacitor unit may be subjected to the surge above without any significant reduction of lifetime expectancy.
MAXIMUM REPETITIVE PEAK VOLTAGES
REPETITIVE SURGE VOLTAGE MAXIMUM DURATION PER DAY
1.1 x UNDC 30 % of on load duration
1.15 x UNDC 30 min
1.2 x UNDC 5 min
1.3 x UNDC 1 min
1.5 x UNDC 110 ms
Thermocouple
Up+
Up-
t
Non reversing recurrent waveform
Voltage (V)
UNDC
2 x dU
dt
-------
2 x dt < UNDC x dU
dt
-------
rated
0
T
VISHAY.
compared m the Va‘ues measured m 514.0
compared m the Va‘ues measured m 514.0
domm®vwshay com
www \shay com/do 91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 16 Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
ROUTINE TEST - FINAL INSPECTION
5.14.2-1
External inspection, visual examinationLegible marking as specified
5.14.2-2
DimensionsSee specification drawing
5.3-1
Capacitance1 kHz at room temperature See specific reference data
5.3-2
tan 1 kHz at room temperature
10 kHz at room temperatureSee specific reference data
5.5.1-2
Voltage test between terminals1.5 x UNDC at Tamb
Duration: 10 s
No visible damage or puncture
No flashover
5.7
Insulation resistance
UNDC 500 V measuring voltage 100 V at
room temperature
UNDC > 500 V measuring voltage 500 V at
room temperature
Duration: 1 min
See specific reference data
TYPE TESTS
5.14.2
External inspection
Check for finish, marking and overall
dimensionsLegible marking and finish as specified
Dimensions: see specification drawing
5.14.0
Initial measurementsCapacitance at 1 kHz
tan at 10 kHz
5.14.1-1/4 Tensile Ua1
Robustness of terminations
IEC 60068-2-21
Wire diameter Section modulus Load
0.8 mm 0.5 mm210 N
1.25 mm 1.2 mm220 N
Duration: 10 s ± 1 s
Bending, Ub method 1
Wire diameter Section modulus Load
0.8 mm 0.05 mm210 N
1.25 mm 0.019 mm220 N
4 x 90°, duration: 2 s to 3 s/bend
5.14.1-6
Resistance to soldering heat
IEC 60068-2-20
No pre-drying, method 1A
Solder bath: 260 °C ± 5 °C
Duration: 10 s ± 1 s
5.14.4
Final measurements
Capacitance
tan |C/C| 0.5 %
Increase of tan 0.0050
compared to the values measured in 5.14.0
5.14.0
Initial measurements
Capacitance at 1 kHz
tan at 10 kHz
5.14.3-1
Vibration
IEC 60068-2-6
10 Hz to 55 Hz; amplitude ± 0.35 mm or
acceleration 98 m/s2
Test duration: 10 frequency cycles
3 axes offset from each other by 90°
1 octave/min
Visual examinationNo visible damage
5.14.3-2
Shock or impact
IEC 60068-2-6
Pulse shape: half sine
Acceleration: 490 m/s2
Duration of pulse: 11 ms
Visual examinationNo visible damage
5.14.4
Final measurements
Capacitance
tan |C/C| 0.5 %
Increase of tan 0.0050
compared to the values measured in 5.14.0
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 17 Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
5.5.3-1
Initial measurements
Capacitance at 1 kHz
tan at 10 kHz
R insulation
5.5.3-2
Voltage test between terminals
1.5 x UNDC at Tamb
Duration: 60 s
5.5.3-3
Final measurements
Capacitance
tan
R insulation
|C/C| 0.5 %
Increase of tan 0.0050
R insulation 50 % of specified values
5.9-1
Initial measurements
Capacitance at 1 kHz
tan at 10 kHz
5.9-2
Surge discharge test
1.1 x UNDC
Number of discharges: 5
Time lapse: every 2 min (10 min total)
5.9-2
Voltage test between terminals
Within 5 min after the surge
discharge test
Duration: 60 s
1.5 x UNDC at Tamb
5.9-3
Final measurements
Capacitance
tan at 10 kHz
|C/C| 1.0 %
tan 1.2 x initial tan + 0.0001
compared to the values measured in 5.9-1
5.11-1
Initial measurements
Capacitance at 1 kHz
tan at 10 kHz
5.11-2
Self healing test
1.5 x UNDC
Duration: 10 s
Number of clearings 5
Clearing = voltage drop of 5 %
increase the voltage at 100 V/s till
5 clearings occur
with a max. of 2.5 x UNDC
for a duration of 10 s
5.11-3
Final measurements
Capacitance
tan |C/C| 0.5 %
tan 1.2 x initial tan + 0.0001
compared to the values measured in 5.11-1
5.13-0
Initial measurements
Capacitance at 1 kHz
tan at 10 kHz
5.13-1
Change of temperature according to
IEC 60682-2-14
Test Nb
Tmax. = 85 °C
Tmin. = -55 °C
Transition time: 1 h, equivalent to 1 °C/
min. 5 cycles
5.13-2
Damp heat steady state according to
IEC 60682-2-78
Test Ca
Tmax. = 40 °C + 2 °C
RH = 93 % ± 3 %
Duration: 56 days
5.5.3-2
Voltage test between terminals
1.5 x UNDC at ambient temperature
Duration: 60 s
5.13-3
Final measurements
Visual examination No puncturing or flashover
Self healing punctures are permitted
Capacitance
tan at 1 VRMS 10 kHz
|C/C| 2.0 %
Increase of tan 0.0150
compared to the values measured in 5.13-0
INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
non segmenl
i
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 18 Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
5.10.0
Initial measurements
Capacitance at 1 kHz
tan at 10 kHz
5.10-1
Thermal stability test under overload
conditions
Natural cooling Tamb ± 5 °C
1.21 x Pmax. = (U2/2) x W2 x C x tan =
1.21 x (I2max./W2 x C) x tan
with W2 = 2 x p x f2 for Imax.
(see specific reference data)
f2 = 10 kHz
Duration: 48 h
5.10-2
Final measurements
Measure the temperature every 1.5 h
during the last 6 h
Temperature rise 1 °C
|C/C| 2.0 %
Increase of tan 1.2 x initial + 0.0150
5.12
Resonance frequency measurement
Impedance analyser at Tamb < 0.9 times the value as specified in typical
curve “Resonant frequency” of this
specification
5.15-0
Initial measurements
Capacitance at 1 kHz
tan at 10 kHz
5.15-1
Endurance test between terminals
Sequence:
1.3 x UNDC at 85 °C
1.3 x UOPDC at 105 °C
Duration: 500 h
1000 x discharge
at 1.3 x Ipeak (maximum respective peak
current in continuous operation)
1.3 x UNDC at 85 °C
1.3 x UOPDC at 105 °C
Duration: 500 h
5.15-2
Final measurement
Capacitance
tan
|C/C| 3.0 %
Increase of tan 0.0150
compared to the values measured in 5.15-0
5.16.3-0A
Initial measurements
Capacitance at 1 kHz
5.16.3-1A
Destruction test sequence for non segment
film
Tmax. = 85 °C
Product enveloped with cheese cloth
High DC voltage test 3 x UNDC or DC voltage
until repetitive product healings occur
Duration = 15 min
Audible healings or check healings with
oscilloscope
High AC voltage test AC RMS voltage = UNDC/2 2
with minimum of 250 VAC
Duration = 5 min
Repeat destruction sequence 3 x
5.16.3-2A
Final measurements
Visual examination No puncturing, flashover or burning of the
cheese cloth
Self healing punctures are permitted
INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
segmem Mm
dcflm®vwshay Corn
www.v\shay.com/doc?91000
MKP1848C DC-Link
www.vishay.com Vishay Roederstein
Revision: 31-Oct-2018 19 Document Number: 26015
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
5.16.3-0B
Initial measurementsCapacitance at 1 kHz
5.16.3-1B
Destruction test sequence for segment film
Tmax. = 85 °C
Product enveloped with cheese cloth
High DC voltage test 3 x UNDC with minimum 2000 VDC
Duration = 1 minDC power supply capable of obtaining the
desired breakdown voltage
Discharge the capacitor
Duration = 1 min
High AC voltage test AC RMS voltage = UNDC/2 2
with minimum of 250 VAC
Duration = 15 s
The above sequence shall be repeated
until the test sample capacitance loss
90 % of its initial measurement in
5.16.3-0B.
After test sequence will be finish, the
capacitor is cooled to ambient
temperature and the voltage test
between terminals and terminals and
case is carried out according to 5.5 and
5.6.
5.16.3-2B
Final measurements
Visual examination
Capacitance
No burning of the cheese cloth
The dielectric must withstand the test
sequence conducted
INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
CAP FILM 10UF 5% 500VDC RADIAL
CAP FILM 10UF 5% 800VDC RADIAL
CAP FILM 30UF 5% 900VDC RADIAL
CAP FILM 50UF 5% 500VDC RADIAL
CAP FILM 10UF 5% 900VDC RADIAL
CAP FILM 100UF 5% 500VDC RADIAL
CAP FILM 50UF 5% 800VDC RADIAL
CAP FILM 80UF 5% 800VDC RADIAL
CAP FILM 5UF 5% 900VDC RADIAL
CAP FILM 250UF 5% 500VDC RADIAL
CAP FILM 50UF 5% 900VDC RADIAL
CAP FILM 320UF 5% 800VDC RADIAL
CAP FILM 20UF 5% 500VDC RADIAL
CAP FILM 20UF 5% 900VDC RADIAL
CAP FILM 10UF 5% 1.2KVDC RADIAL
CAP FILM 15UF 5% 1.2KVDC RADIAL
CAP FILM 30UF 5% 1.2KVDC RADIAL
CAP FILM 60UF 5% 1.2KVDC RADIAL
CAP FILM 1UF 5% 1KVDC RADIAL
CAP FILM 1UF 5% 1.2KVDC RADIAL
CAP FILM 1UF 5% 500VDC RADIAL
CAP FILM 1UF 5% 600VDC RADIAL
CAP FILM 1UF 5% 800VDC RADIAL
CAP FILM 1UF 5% 900VDC RADIAL
CAP FILM 2UF 5% 1KVDC RADIAL
CAP FILM 2UF 5% 1.2KVDC RADIAL
CAP FILM 2UF 5% 500VDC RADIAL
CAP FILM 2UF 5% 600VDC RADIAL
CAP FILM 2UF 5% 800VDC RADIAL
CAP FILM 2UF 5% 900VDC RADIAL