—§_
BsB ELECTRONICS
www.55-ELE:.:DM / Make The Right Connections
WWW
.
BB
-
ELEC
.
COM
|
10/100Base-T Multi-Port Switch Module
iMcV-Switch
t .VMUJQPSU#BTF5
t "WBJMBCMFJONVMUJNPEFTJOHMFNPEFTJOHMFTUSBOEmCFSBOE4'1T
t 4VQQPSUTVQUP."$BEESFTTMFBSOJOH
t 5SBOTQBSFOUUP7-"/UBHT
t (SBOUTQSJPSJUZGPSBMMGSBNFTXJUI13*PS%4$1
t 4VQQPSUT"VUP$SPTTBOE"VUP/FHPUJBUJPOPOBMMDPQQFSQPSUT
t 4VQQPSUT'MPX$POUSPM
t 'FBUVSFT$PMMJTJPO%FUFDUJPO
PRODUCT FEATURES
5IFJ.D74XJUDIJTBNVMUJQPSU&UIFSOFUNPEVMFUIBUBMMPXT
the user to increase port density and the service area of Ethernet
networks. The store and forward switch function allows the end user to
extend Ethernet service to locations for a total of 100 meters from the
Ethernet source. All RJ-45 ports Auto Negotiate 10/100Base-T, half/full
EVQMFYBOEBVUPNBUJDBMMZDPOmHVSFGPS.%*PS.%*9PQFSBUJPO&BDI
port allows a maximum frame size of up to 1916 bytes and supports
Flow Control and priority queuing.
5IFJ.D74XJUDIJTBWBJMBCMFJOGPVSEJGGFSFOUNPEFMTTPNFPGGFSJOHB
configuration of copper and fiber ports, copper and fiber SFP ports and
an all copper port version.
* SFPs Sold Separately
ORDERING INFORMATION
MODEL
NUMBER FIBER FIBER
PORTS RANGE ETHERNET
PORTS
ETHERNET
CONNECTOR
iMcV-Switch *
852-14440 100 m 5 RJ45
852-14441 SFP 1 7BSJPVT 4 RJ45
852-14442 SFP 2 7BSJPVT 3 RJ45
852-14443 MM850-ST 1 2 km 3 RJ45
852-14444 MM850-SC 1 2 km 3 RJ45
852-14445 MM1300-ST 1 5 km 3 RJ45
852-14446 MM1300-SC 1 5 km 3 RJ45
852-14449 SM1310/PLUS-ST 1 40 km 3 RJ45
852-14450 SM1310/PLUS-SC 1 40 km 3 RJ45
852-14451 SM1310/LONG-ST 1 80 km 3 RJ45
852-14452 SM1310/LONG-SC 1 80 km 3 RJ45
852-14453 SM1550/LONG-SC 1 80 km 3 RJ45
852-14454 4.9-0/(4$ 1 100 km 3 RJ45
SINGLE STRAND FIBER **
852-14470 44'94.4$
(1310xmt/1550rcv) 1 20 km 3 RJ45
852-14471 44'94.4$
(1550xmt/1310rcv) 1 20 km 3 RJ45
852-14472 44'94.1-644$
(1310xmt/1550rcv) 1 40 km 3 RJ45
852-14473 44'94.1-644$
(1550xmt/1310rcv) 1 40 km 3 RJ45
852-14474 44'94.-0/(4$
(1310xmt/1550rcv) 1 60 km 3 RJ45
852-14475 44'94.-0/(4$
(1550xmt/1310rcv) 1 60 km 3 RJ45
* These products have single-strand fiber technology. Deploy in pairs or connect another compatible
B&B IMC LLC single-strand fiber product.
iView: Windows 2000/XP/Vista/Win7
J.D74XJUDI@ET
5 CC DE
FC 43:! F6 475 fSev/TnS
3.3
;
‘ 35$;me
3
_L
‘F‘
‘
an
t”.
j—fi" ml—\nnnnnn
n
o a
a
o a
o
o a
ESE ELECTRONICS /
International Office: 707 Dayton Road PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@bb-elec.com
support@bb-elec.com
10/100Base-T Multi-Port
Switch Module
iMcV-Switch
(dimensions in inches )
MECHANICAL DIAGRAM
S
PE
C
IFI
C
ATI
O
N
S
TE
C
HNI
C
AL
IEEE 802.3x 10/100Base-T
IEEE 802.3u Auto Negotiation
RF
C
-2474
a
n
d
RF
C
-247
5
Diff
Se
rv
/
T
oS
Includes diagnostic LEDs
A
uto
C
ross and Auto Negotiation on all ports
M
ax
i
mum 1916
b
yte pac
k
et s
i
ze
Supports Half and Full-Duplex operation
Connectors: RJ-45 and SC
,
ST
,
LC or SFP
Installs in any iMediaChassis, MediaChassis or IE-MediaChassis
S
upports
G
UI-Based iView²
Su
pp
orts Half- and Full-Du
p
lex o
p
eration
Includes dia
g
nostic LEDs
I
nc
l
u
d
es
h
ot-swappa
bl
e arc
hi
tecture
M
E
C
HANI
C
A
L
Dimensions 4.1
9
”H x
0
.7
8
”W x 2.7
5
”D
(
10.74 x 2 x 7.05 cm
)
()
S
hippin
g
Wei
g
ht
0
.30 lbs
(
.11 k
g)
E
NVIR
O
N
M
ENTAL
Operating Temperature: +32° to +122° F (0° to +50° C)
Stora
g
e Temperature
:
-4° to +158° F
(
-20° to +70° C
)
Operatin
g
Humidity 5% to 95% (non-condensing),
0
– 10,000 ft. altitude
RE
GU
LAT
O
RY
A
PPR
O
VAL
S
FCC Class B
UL/cUL
CE
.10
.76
.12
.31
.12
.57 .76
.62
3.57
4.19
.85
1.46
.62
1.24
3.35
Products related to this Datasheet
NETWORK SWITCH-UNMANAGED 5 PORT
NETWORK SWITCH-UNMANAGED 5 PORT
NETWORK SWITCH-UNMANAGED 5 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT
NETWORK SWITCH-UNMANAGED 4 PORT