Edgecards .156 in Datasheet by Sullins Connector Solutions
View All Related Products | Download PDF DatasheetSULLINS
“11> ,
I T "in \.
'm1] :1].
‘1 ’1‘
1.
READOUT POLARIZING KEY
fl “ 0,.
M * 1+—% *1 & 1 m j k
~ W H W
p ‘ ' I
TERMINATION TYPE
3:
J
n:
LL
1":
HT; v
MOUNTING STYLE
W W 1% E 1
Y ‘ , ‘ 1 .7
@2
74
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
READOUT
TERMINATION TYPE
POLARIZING KEY
MOUNTING STYLE
DUAL (D)
FULL BELLOWS
HALF LOADED (H)
BACK-UP
SPRINGS
NUMBER
SIDE
PLM-K2
KEY IN CONTACT
(ORDER SEPARATELY)
CONSULT FACTORY FOR MOLDED-IN KEY
PLA-K1
KEY IN BETWEEN CONTACTS
(ORDER SEPARATELY)
.230”
[5.84] .030”
[0.76]
.235”
[5.97] .093”
[2.36]
.260”
[6.60]
.200”
[5.08]
SPECIFICATIONS
• Accommodates.062”±.008”[1.57mm±0.20mm]PCboard
• Molded-inkeyavailable
• 3Ampscurrentratingforonecontactenergized
(for5Ampsapplication,consultfactory)
• 30milliOhmsmaximumatratedcurrent
• ULFlammabilityRating:94V-0
(RA) .125” [3.18] FOR ALL POSITIONS
(SA) .270” [6.85] 02 THRU 25 POSITIONS
(SA) .230” [5.84] 28 THRU 36 POSITIONS
(SA) .190” [4.82] 43 POSITIONS
TOLERANCE: (RA) ± .025” [0.64]
(SA) ± .040” [1.00]
ALTERNATE
EYELET SHAPE
EYELET
(SE OR RE)
(SE) .007” [0.18] THICK
(RE) .014” [0.36] THICK
* (RE) .014” [0.36] THICK
LETTER
SIDE
.185” [4.70]
.156” [3.96]
.050” [1.27]
RIGHT ANGLE,
DIP SOLDER
(RA, SA)
FITS Ø.051” [1.30]
.200” [5.08]
NARROW DIP SOLDER
(RT, RK, RY)
WIDE DIP SOLDER
(RF, RX, RU, RP)
.140” [3.56]
.137” [3.48] (RT)
.225” [5.71] (RK)
.425” [10.80] (RY)
FITS Ø .051” [1.30]
.137” [3.48] (RX)
.200” [5.08] (RF)
.225” [5.71] (RU)
.408” [10.40] (RP)
CENTERED DIP SOLDER
(SX, SU)
AVAILABLE WITH DUAL OR
HALF LOADED READOUT TYPE
.110” ± .025” [2.79±0.64] (SX)
.210” ± .025” [5.33±0.64] (SU)
EYELET ACCEPTS
3-#22 AWG
.225”
[5.72]
FITS Ø .051” [1.30]
MINIMUM
ACCEPTS .062” [1.57] PCB
CARD EXTENDER
(RT,RK,RY,SE TERMINATIONS ONLY)
REQUIRES -S13 MODIFICATION CODE
.122” [3.10] (RT)
.210” [5.33] (RK)
.410” [10.41] (RY)
.210” [5.33] (SE)
Ø.125”
[3.18] #4-40
.135” [3.43]
CLEARANCE HOLE
(H) THREADED
INSERT (I) FLOATING
BOBBIN (F) NO MOUNTING EARS
(N)
SIDE MOUNTING
(S)
Ø.116” [2.95],
CLEARANCE FOR
#4 SCREW
Ø.125” [3.18]
.156” [3.96 mm] Contact Centers, .431” [10.95 mm] Insulator Height,
Dip Solder/Eyelet/Right Angle
* Beryllium Copper & Beryllium Nickel (H, A, J, F, C & W Material Codes) Only.
SULLINS
EBMQDR H xx
g
DIMENSIONS
{a5 :_::;:: é
\~ TACTMARK‘N
ERS G, ‘,O&
THRU 25
13 24
AA BB
THRU4
2,3 2,4
A B
75
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
POSITIONS/
CONTACTS
INCHES MILLIMETERS
A±.008 B±.008 C±.015 D±.010 E MAX F+.005/-.015 A±0.20 B±0.20 C±0.38 D±0.25 E MAX F+0.13/-0.38
02/04 0.156 0.476 0.596
‘N’MOUNTING
0.325
3.96 12.09 15.14
‘N’MOUNTING
8.26
03/06 0.312 0.632 0.752 7.92 16.05 19.10
04/08* 0.468 0.788 0.908 11.89 20.02 23.06
06/12 0.780 1.100 1.220 1.533 1.902 19.81 27.94 30.99 38.94 48.31
07/14 0.936 1.256 1.376 1.689 2.058 23.77 31.90 34.95 42.90 52.27
08/16 1.092 1.412 1.532 1.845 2.214 27.74 35.86 38.91 46.86 56.24
10/20 1.404 1.724 1.844 2.157 2.526 35.66 43.79 46.84 54.79 64.16
11/22 1.560 1.880 2.000 2.313 2.682 39.62 47.75 50.80 58.75 68.12
12/24 1.716 2.036 2.156 2.469 2.838 43.59 51.71 54.76 62.71 72.09
15/30 2.184 2.504 2.624 2.937 3.306 55.47 63.60 66.65 74.60 83.97
18/36 2.652 2.972 3.092 3.405 3.774 67.36 75.49 78.54 86.49 95.86
22/44 3.276 3.596 3.716 4.029 4.398 83.21 91.34 94.39 102.34 111.71
24/48 3.588 3.908 4.028 4.341 4.710 91.14 99.26 102.31 110.26 119.63
25/50 3.744 4.064 4.184 4.497 4.866 95.10 103.23 106.27 114.22 123.60
28/56 4.212 4.532 4.652 4.965 5.334 0.438 106.98 115.11 118.16 126.11 135.48 11.13
36/72 5.460 5.780 5.900 6.213 6.582 138.68 146.81 149.86 157.81 167.18
43/86 6.552 6.872 6.992 7.305 7.674 0.500 166.42 174.55 177.60 185.55 194.92 12.70
44/88 6.708 7.028 7.148 7.461 7.830 170.38 178.51 181.56 189.51 198.88
.156” [3.96 mm] Contact Centers, .431” [10.95 mm] Insulator Height,
Dip Solder/Eyelet/Right Angle
MATERIALS (INSULATOR/CONTACT)
CONTACT CENTERS
M = .156”[3.96mm]
NUMBER OF CONTACT POSITIONS
READOUT (Opposite Page)
D = Dual
D = DualRow/CrimptoCenterfor
SingleReadout(SX,SUTerminationOnly)
H=HalfLoaded
MOUNTING STYLE (Opposite Page)
H=.125”[3.18mm]ClearanceHoles
N = NoMounting
S=SideMounting
I=ThreadedInsert
F=FloatingBobbin
TERMINATION TYPE (Opposite Page)
RA =.125”[3.18mm]RightAngleDipSolder
SA =LongRightAngleDipSolder
RT =.140”X.137”[3.56mmX3.48mm]DipSolder
RK =.140”X.225”[3.56mmX5.72mm]DipSolder
RY =.140”X.425”[3.56mmX10.80mm]DipSolder
RX =.200”X.137”[5.08mmX3.48mm]DipSolder
RF =.200”X.200”[5.08mmX5.08mm]DipSolder
RU =.200”X.225”[5.08mmX5.72mm]DipSolder
RP =.200”X.408”[5.08mmX10.36mm]DipSolder
SX =.110”[2.79mm]CenteredDipSolder
SU =.210”[5.33mm]CenteredDipSolder
SE =.007”[0.18mm]ThickEyelet
RE =.014”[0.36mm]ThickEyelet
MODIFICATION CODE (ConsultFactory)
OMITFORSTANDARD
-S13 =CardExtenderAccepts.062”[1.57mm]PCB
(RT,RK,RY,SETerminationsOnly)
SeeChartBelow
E B M 43 D RK H - Sxxx
Contact Surface Termination
B=.000010”Gold .000100”PureTin,Matte
C=.000030”Gold .000100”PureTin,Matte
G=.000010”Gold .000005”Gold
Y=.000030”Gold .000005”Gold
Contact Surface Overall Plating
S = .000010” Gold .000010” Gold
M = .000030” Gold .000010” Gold
E = .000100”PureTin,Matte .000100”PureTin,Matte
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
Tolerances on non-critical dimensions may very slightly due to shrinkage differential per insulator material; Consult factory.
E = PBT/PhosphorBronze(Standard)
R=PPS/PhosphorBronze
G=PA9T/PhosphorBronze
H = PBT/BerylliumCopper
A=PPS/BerylliumCopper
J=PA9T/BerylliumCopper
* F =PPS/Spinodal(OverallGoldPlatingOnly)
ConsultFactoryforSpecialSolderingGuidelines
*C =PPS/BerylliumNickel(OverallGoldPlatingOnly)
*W =PEEK/BerylliumNickel(OverallGoldPlatingOnly)
*Consultfactoryforavailability.
RefertoPage7forOperating/ProcessingTemperatures
PART NUMBER OPTIONS
DIMENSIONS Dimensionsin[]areinmillimeters,allothersareininches.
REFER TO
MOUNTING
STYLE
1 2 3 41 42 43
_ _ _
A B C W X Y
F
A
B
C
D
E .156 [3.96] TYP.
.025
[0.64]
REFER TO
MOUNTING
STYLE
.431 [10.95]
.245 [6.22]
.265 [6.73] INSERTION DEPTH
F
CONTACT MARKINGS
(LETTERS G, I, O & Q NOT USED)
SIZE 02 THRU 25
1 2 3 . . . 23 24 . . .
A B C . . . AA BB . . .
SIZES 28 THRU 44
1 2 3 . . . 23 24 . . .
A B C . . . A B . . .
* Consult factory for availability.
Products related to this Datasheet
CONN EDGE DUAL FMALE 20POS 0.156
CONN EDGE DUAL FMALE 24POS 0.156
CONN EDGE DUAL FMALE 20POS 0.156
CONN EDGE DUAL FMALE 44POS 0.156
CONN EDGE DUAL FMALE 12POS 0.156
CONN EDGE DUAL FMALE 36POS 0.156
CONN EDGE DUAL FMALE 72POS 0.156
CONN EDGE DUAL FEMALE 4POS 0.156
CONN EDGE DUAL FMALE 44POS 0.156
CONN EDGE DUAL FMALE 56POS 0.156
CONN EDGE DUAL FMALE 20POS 0.156
CONN EDGE DUAL FMALE 24POS 0.156
CONN EDGE DUAL FMALE 44POS 0.156
CONN EDGE DUAL FMALE 36POS 0.156
CONN EDGE DUAL FMALE 44POS 0.156
CONN EDGE DUAL FMALE 16POS 0.156
CONN EDGE DUAL FMALE 44POS 0.156
CONN EDGE DUAL FMALE 12POS 0.156
CONN EDGE DUAL FMALE 50POS 0.156
CONN EDGE DUAL FMALE 72POS 0.156
CONN EDGE DUAL FMALE 56POS 0.156
CONN EDGE DUAL FMALE 86POS 0.156
CONN EDGE DUAL FMALE 48POS 0.156
CONN EDGE DUAL FMALE 72POS 0.156
CONN EDGE DUAL FMALE 24POS 0.156
CONN EDGE DUAL FMALE 30POS 0.156
CONN EDGE DUAL FMALE 12POS 0.156
CONN EDGE DUAL FMALE 72POS 0.156
CONN EDGE DUAL FEMALE 4POS 0.156
CONN EDGE DUAL FMALE 30POS 0.156