CMD67-22 Series Datasheet by Visual Communications Company - VCC
View All Related Products | Download PDF DatasheetCIVIL
A VCC PRODUCT FAMILY
engineered to light up your design
www.vcclite.com
1.800.522.5546
CML and Chicago Miniature Lamp are registered trademarks of Visual Communications Company, LLC.
CMD67-22 SERIES SMT LEDs
Description and Features
Electro-Optical Characteristics and Ratings
Surface Mount Technology
• Tape and reel packaged for high-speed
autoinsertion.
• Convection and vapor-phase reflow
compatible.
• Compact form enables high density
placement.
• Packaged 2000 pieces per reel.
Leading Edge LED Optoelectronic
Performance
• Consistent high brightness.
• Integral lensing for narrow angle light
dispersion.
Exceptional Reliability
• Stringent process controls assure quality.
• Extensive qualification testing to meet
strictest requirements.
• Designed to permit easy post-reflow solder
joint inspection.
• Refer to “Solder Pad Geometry 1.pdf”
GREEN
RED
ALL DIMENSIONS ARE IN mm.
2.40
RED CATHODE
3.20±0.20
2.20±0.102.80±0.20
0.80 0.15
0.50±0.10
1.90±0.20
3.40±0.20
DIA.
0.80
0.60
TYP.
1#
CATHODE
GREEN
2#
3#
4#
1#
2#
4#
3#
25.040.025.0
150
-40 to +85
-40 to +85
105
120
565
-
15.0
2.8
2.1
20
Clear
Green
150
-40 to +85
-40 to +85
100
120
660
-
25.0
2.4
1.7
20
Clear
Super Red
CMD67-22SRUGC/TR8
150
-40 to +85
-40 to +85
105
120
570
-
15.0
2.8
2.1
20
Clear
Green
CMD67-22VRGC/TR8
PART NUMBER
Output Color
Package Color
Test Current (mA)
Forward Voltage Typ. (V)
Forward Voltage Max. (V)
Luminous Intensity Min. (mcd)
Luminous Intensity Typ. (mcd)
Peak Wavelength (nm)
Storage Temperature (°C)
Peak Forward Current Max. (1µs @ 10% duty cycle) (mA)
Viewing Angle 20 1/2 (degrees)
H.E. Red
Clear
20
2.0
2.8
6.0
10.0
-
640
120
105
-40 to +85
-40 to +85
150
Reverse Voltage (IR=100µA) (V) 5.0 5.0 5.0
5.0
Luminous Intensity Max. (mcd)
Power Dissipation (mW)
Operating Temperature (°C)
Lead Solder Time @ 260°C 5 5 5
5
Products related to this Datasheet
LED GREEN/RED CLEAR SMD
LED GREEN/RED CLEAR SMD
LED GREEN/RED CLEAR SMD