Timing Fabric Overview Datasheet by Renesas Electronics America Inc.
View All Related Products | Download PDF Datasheet0IDI
Integrated DeviceTechnology
BZP33731
BZP33731
I mu
m
IDT LINE CARD SOLUTIONS:
Line Card PLL Features
• Dual PLL chip: one can be used for the transmit
path and the other for the receive path
• Programmable DPLL bandwidth
• Supports automatic hitless reference switching
• Generates output clocks for Synchronous Ethernet,
SONET, SDH, BITS, GPS, 3G and GSM components
• Available in QFN, lead-free packages
Jitter Attenuator Features
• FemtoClock® product is a frequency multiplier
and jitter attenuator component that generates
low jitter Ethernet clocks and can easily meet
10 Gigabit Ethernet requirements
• Optimized for 10G Ethernet jitter attenuation
•
Attenuates the phase jitter of the input clock
by using
a low-cost pullable fundamental mode
VCXO crystal
• Available in QFN lead-free packages
IDT TIMING CARD SOLUTIONS
IDT SETS PLL Features
• Up to 14 total inputs and 14 outputs
• IEEE 1588 Support (External DCO Control)
• 2 independent DPLL + APLL paths
− T0 path for node timing synchronization
− T4 path for equipment synchronization
• Frequency Range: 1 Hz to 650 MHz
• Phase noise <1 ps RMS (12 kHz to 20 MHz)
SETS PLL
T1/E1/J1
Dual LIU
T0 DPLL
T4 DPLL
19.44 MHz
Active
Clock
Output
Timing Card 1 (active)
Backplane
Timing Bus
From
BITS-1/SSU
To
BITS/SSU
SETS PLL
T1/E1/J1
Dual LIU
T0 DPLL
T4 DPLL
Timing Card 2 (stby)
From
BITS-1/SSU
To
BITS/SSU
DPLL1
DPLL2
Rx recovered ETH CK
Tx ETH CK
10G
Ethernet
PHY
19.44 MHz
Stand By
Clock
Output
DPLL1
DPLL2
Rx recovered ETH CK
10G
Ethernet
PHY
Tx ETH CK
Line Card 1
Line Card 1
Switch Fabric and Timing Card, 2 per box
82P33731
82V2082
82P33731
82V2082
8T49N286
8T49N286
ARCHITECTURE OVERVIEW
Communication equipment requires synchronization to transport multiple services (voice, data and
video) over Carrier networks. The timing fabric, as illustrated in Figure 1 and Figure 2, enables equipment
such as routers, multi-service switching platforms, PON (Passive Optical Network) and DSLAM
(Digital Subscriber Line Access Multiplexer), to meet the stringent synchronization requirements of
communication networks.
The architecture in Figure 1 segments the timing fabric into 2 major elements: timing cards and line
cards. On the timing cards, the SETS PLLs are primarily responsible for compliance with synchronization
standards. The T1/E1 LIUs receive external BITS/SSU references for the T0 DPLLs which generate
standards compliant synchronous clocks and distribute them to the backplane for the line cards.
Recovered clocks from the line card PHYs are used as references by the T4 DPLLs which rate convert
them for the T1/E1 LIU transmitters that provide line references to the external BITS/SSU. On the line
cards DPLLs select a backplane reference from one of the timing cards, the reference is rate converted
and jitter attenuated to meet the needs of the specific PHYs used on these cards. Depending on the
number of PHY reference clocks required on each line card a discrete fan-out buffer may also be
needed. Recovered clocks from line card PHYs are rate converted to a backplane frequency (8 kHz,
19.44 MHz, or 25 MHz) and sent to the backplane for the T4 DPLLs on the timing cards.
The architecture in Figure 2 has the timing fabric in one up-link transmission card. Both the traditional
timing card and line card functionality are combined into one card. The recovered clock from the PHY is
sent to the SETS PLL for filtering, frequency translation and generation of backplane clocks. The clock
generated by the SETS PLL used as a transmitting clock for the PHY + Framer.
As the only supplier with all of the different timing components to provide complete solutions, IDT is
uniquely positioned to meet the needs of communication equipment suppliers and offer compelling
solutions for all timing fabric architectures.
• Standards compliant SETS PLLs (EEC, PEC-S-F*, SEC, ST3/SMC [ITU-T G.8263, G.8262,
G.813 & Telcordia GR-253-CORE, GR-1244-CORE])
•
Standards compliant SMU PLLs (independent SETS PLL plus T-BC, T-TSC [ITU-T G.8273.2] PLL)
• T1/E1 Dual LIUs
• Line card PLLs
• Jitter attenuators and frequency translators
• Differential fanout buffers with low additive RMS phase jitter
• Backplane interface / translators (as needed)
* With supporting 1588 filtering algorithm software
Timing Fabric for
Communications Equipment
CLOCKS AND TIMING | INTERFACE AND CONNECTIVITY | MEMORY AND LOGIC | POWER MANAGEMENT | RF PRODUCTS
IDT | INTEGRATED DEVICE TECHNOLOGY TIMING FABRIC FOR COMMUNICATIONS EQUIPMENT OVERVIEW 1
Figure 1 - Timing Fabric Architecture - Timing Cards and Line Cards
‘DIDT
®Timing Fabric for Communications Equipment
CLOCKS AND TIMING | INTERFACE AND CONNECTIVITY | MEMORY AND LOGIC | POWER MANAGEMENT | RF PRODUCTS
IDT | INTEGRATED DEVICE TECHNOLOGY TIMING FABRIC FOR COMMUNICATIONS EQUIPMENT OVERVIEW
DISCLAIMER Integrated Device Technology, Inc. (IDT) and its subsidiaries reserve the right to modify the products and/or specifications described herein at any time and at IDT’s sole discretion. All information in this document, including descriptions of product features and performance, is subject to change without notice. Performance specifications and the operating
parameters of the described products are determined in the independent state and are not guaranteed to perform the same way when installed in customer products. The information contained herein is provided without representation or warranty of any kind, whether express or implied, including, but not limited to, the suitability of IDT’s products for any particular
purpose, an implied warranty of merchantability, or non-infringement of the intellectual property rights of others. This document is presented only as a guide and does not convey any license under intellectual property rights of IDT or any third parties. IDT’s products are not intended for use in life support systems or similar devices where the failure or malfunction of an
IDT product can be reasonably expected to significantly affect the health or safety of users. Anyone using an IDT product in such a manner does so at their own risk, absent an express, written agreement by IDT.Integrated Device Technology, IDT and the IDT logo are registered trademarks of IDT. Other trademarks and service marks used herein, including protected names,
logos and designs, are the property of IDT or their respective third party owners. © Copyright 2015. All rights reserved. OV_TIMINGFABRIC_REVB_1215
2
To request samples, download documentation, or learn more, visit: idt.com/go/sync
Figure 2 - Timing Fabric Architecture (Up-link Transmission Card)
Line Card Components
Part
Number Product Type Outputs & Types Output Frequencies
(MHz) Inputs & Type Phase Jitter Typ
RMS (ps)
Pkg.
Dimensions
8T49N241 FemtoClock® NG Universal
Frequency Translator
4 HCSL, LVCMOS,
LVDS, LVPECL” 0.008 to 1000 2 HCSL, LVCMOS, LVDS,
LVHSTL, LVPECL, LVTTL 0.35 6.0 x 6.0 x 0.9
8T49N242 FemtoClock NG Universal
Frequency Translator
4 HCSL, LVCMOS,
LVDS, LVPECL 0.008 to 1000 2 HCSL, LVCMOS, LVDS,
LVHSTL, LVPECL, LVTTL” 0.35 6.0 x 6.0 x 0.9
8T49N285
FemtoClock NG Universal
Frequency Translator
(2-in/1-PLL/8-out)
8 HCSL, LVCMOS,
LVDS, LVPECL 0.008 to 1000 2 HCSL, LVCMOS, LVDS,
LVHSTL, LVPECL 0.28 8.0 x 8.0 x 0.85
8T49N286
FemtoClock NG Universal
Frequency Translator
(4-in/2-PLL/8-out)
8 HCSL, LVCMOS,
LVDS, LVPECL 0.008 to 1000 4 HCSL, LVCMOS, LVDS,
LVHSTL, LVPECL, LVTTL 0.28 10.0 x 10.0 x 1
8T49N287
FemtoClock NG Universal
Frequency Translator
(2-in/2-PLL/8-out)
8 HCSL, LVCMOS,
LVDS, LVPECL 0.008 to 1000 2 HCSL, LVCMOS, LVDS,
LVHSTL, LVPECL, LVTTL 0.28 8.0 x 8.0 x 0.85
8V89308i Jitter Attenuator &
FemtoClock Multiplier 2 LVPECL 25.0 to 156.25 1 LVDS, LVPECL 0.223 5.0 x 5.0 x 1
Timing Card/Up-link Transmission Card Component
Part
Number Product Type Clock Support Channels
(#)
Inputs
(#)
Diff.
Inputs
Input Freq.
Range Type
Output Freq.
Range Type
Phase Jitter
Typ RMS (ps)
Outputs
(#)
Diff.
Outputs
82P33714
Synchronous
Equipment
Timing Source
for Synchronous
Ethernet
G.813 (SEC), G.8262
(EEC), GR-253-CORE
(SONET ST3/SMC),
GR-1244-CORE (ST3/
ST4/ST4E)
2 6 4 1 Hz to 650 MHz 1 Hz to 650 MHz 0.56 12 4
82P33731
Synchronous
Equipment
Timing Source
for 10G to 40G
Synchronous
Ethernet
G.813 (SEC), G.8262
(EEC), GR-253-CORE
(SONET ST3/SMC),
GR-1244-CORE (ST3/
ST4/ST4E)
2 14 6
1 Hz to 650 MHz,
Composite
Clock
(G.703 64 kbps)
1 Hz to 650 MHz,
Composite
Clock
(G.703 64 kbps)
0.23 14 6
DSL or PON Line Card
DSL or PON Line Card
DSL or PON Line Card
Rx Clk
Clk Output
Up-link Transmission Card, 1 to 2 per box
Up-link Transmission Card
SETS PLL
Tx Clk PHY +
Framer
82P33731
Digital
PLL Core
IDT T1/E1 LIU Features
• Dual and Single channel LIU devices available
• Supports Hitless Protection Switching for 1+1
protection without external relays
• Receiver sensitivity exceeds -36 db @ 772 kHz
and -43 dB @ 1024 kHz
• Programmable T1/E1/J1 switchability allows
one bill of material for any line condition
• Loss of signal (LOS) and Alarm Indication
Signal (AIS) detection
• JTAG interface
• Available in TQFG or FPBGA lead-free packages
Products related to this Datasheet
IC PLL WAN SYNC ETH 2CH 196CABGA
IC PLL WAN SYNC ETH 2CH 196CABGA
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN
IC TRANSLATOR UNIV FREQ 40VFQFN