https://www.phoenixcontact.com/us/products/1536638
08.11.2013Page1/4
Bus system cable-SAC-5P-M12MSB/ 4,6-900/M12FSB-1536638
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Bus system cable, INTERBUS, INTERBUS, 5-position, PUR halogen-free, Green RAL 6017, shielded, Plug
straight M12, B-coded, on Socket straight M12, B-coded, Cable length: 4.6 m
Key commercial data
Packing unit 1 1
Minimum order quantity 50 1
Weight per Piece (excluding packing) 360.2 GRM
Custom tariff number 85445190
Country of origin Poland
Technical data
Dimensions
Length of cable 4.6 m
Ambient conditions
Degree of protection IP65
IP67
IP68
General
Rated current at 40°C 4 A
Rated voltage 250 V
Number of positions 5
Contact resistance ≤ 5 mΩ
Insulation resistance ≥ 100 MΩ
Coding B - inverse
Signal type/category INTERBUS
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/1536638
08.11.2013Page2/4
Bus system cable-SAC-5P-M12MSB/ 4,6-900/M12FSB-1536638
Technical data
General
Status display No
Surge voltage category II
Pollution degree 3
Insertion/withdrawal cycles ≥ 100
Material
Inflammability class according to UL 94 V0
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material PA 66
Material of grip body TPU, hardly inflammable, self-extinguishing
Material, knurls Zinc die-cast, nickel-plated
Sealing material NBR
Cable
Cable type INTERBUS
Conductor cross section 0.25 mm²
AWG signal line 24
Conductor structure signal line 32x 0.10 mm
Wire colors Green-yellow, white-brown, gray-pink
Twisted pairs 2 cores to the pair
Shielding Braided copper wires
External sheath, color Green RAL 6017
External cable diameter 8.00 mm
Smallest bending radius, fixed installation 60 mm
Smallest bending radius, movable installation 120 mm
Outer sheath, material PUR
Conductor material Bare Cu litz wires
Insulation resistance > 5 GΩ*km
Conductor resistance ≤ 159.8 mΩ/m
Working capacitance 60 nF (At 800 Hz)
Signal speed 0.66 c
Nominal voltage, cable 250 V
Test voltage Core/Core 1500 V
Test voltage Core/Shield 1000 V
PHGNIX
CONTACT
C- CD
https://www.phoenixcontact.com/us/products/1536638
08.11.2013Page3/4
Bus system cable-SAC-5P-M12MSB/ 4,6-900/M12FSB-1536638
Classifications
eCl@ss
eCl@ss 4.0 27060306
eCl@ss 4.1 27060306
eCl@ss 5.0 27061801
eCl@ss 5.1 27061801
eCl@ss 6.0 27061801
ETIM
ETIM 2.0 EC000830
ETIM 3.0 EC001855
ETIM 4.0 EC001855
ETIM 5.0 EC001855
UNSPSC
UNSPSC 6.01 31251501
UNSPSC 7.0901 31251501
UNSPSC 11 31251501
UNSPSC 12.01 31251501
UNSPSC 13.2 31251501
Drawings
Schematic diagram
4 3
1 2
5
Pin assignment M12 male connector, 5-pos., B-coded, male side
Schematic diagram
3 4
2 1
5
Pin assignment M12 socket, 5-pos., B-coded, female side
Cable cross section
INTERBUS[900]
Dimensioned drawing
47,3
Ø12
M12
Ø14,8
Plug, M12 x 1, straight, shielded
https://www.phoenixcontact.com/us/products/1536638
08.11.2013Page4/4
Bus system cable-SAC-5P-M12MSB/ 4,6-900/M12FSB-1536638
Dimensioned drawing
44,5
M12
Ø15
Ø12
M12 x 1 socket, straight, shielded
Circuit diagram
1
2
3
4
5
Contact assignment of the M12 connector and the M12 socket
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
CBL FMALE TO MALE 5P SHLD 15.09'