PHGNIX
CON'I'ACI'
4
@ cw
1/14 015 Page!/
https://www.phoenixcontact.com/us/products/1442188
12/14/2015Page1/5
Flush-type connector-SACCBP-FS-12CON-M16/1,0-PVCSCO-1442188
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Flush-type socket, shielded, 12-pos., M12, A-coded, rear/screw mounting with M16 thread, with 1 m cable, 12 x
0.14 mm²
Key Commercial Data
Packing unit 1 pc
Weight per Piece (excluding packing) 100.0 g
Custom tariff number 85444290
Country of origin Germany
Technical data
Dimensions
Length of cable 1 m
Stripping length of the free conductor end 35 mm
Ambient conditions
Ambient temperature (operation) -25 °C ... 85 °C (Plug / socket)
Degree of protection IP67
General
Note
The electrical and mechanical data specified assume that the connector
pair is correctly locked and mounted. If the connector is unlocked and if
there is a danger of contamination, the connector must be sealed using
a protective cap > IP54. Influences arising from litz wires, cables or PCB
assembly must also be taken into consideration.
Rated current at 40°C 1.5 A
Rated voltage 30 V
Rated surge voltage 0.8 kV
Number of positions 12
Insulation resistance ≥ 100 MΩ
PHIENIX
CONTACT
12/14/2015 FageZ/S
https://www.phoenixcontact.com/us/products/1442188
12/14/2015Page2/5
Flush-type connector-SACCBP-FS-12CON-M16/1,0-PVCSCO-1442188
Technical data
General
Coding A - standard
Standards/regulations M12 connector IEC61076-2-101
Signal type/category Universal
Status display No
Overvoltage category II
Pollution degree 3
Connection method Individual wires
Insertion/withdrawal cycles > 100
Torque 3 Nm ... 4 Nm (Installation-side)
Mounting type Rear mounting M16 x 1.5 Thread with flat nut
Material
Flammability rating according to UL 94 V0
Contact material CuZn
Contact surface material Au
Contact carrier material PA 66
Material, knurls Zinc die-cast, nickel-plated
Sealing material FKM
Cable
Cable type PVC black
Cable type (abbreviation) PVC
Conductor cross section 0.14 mm²
AWG signal line 26
Conductor structure signal line 7x 0.16 mm
Core diameter including insulation 1.1 mm ±0.05 mm
Thickness, insulation 0.21 mm
Wire colors White-brown, green-yellow, gray-pink, blue-red, black-violet, gray/pink-red/
blue
Overall twist Six pairs around the filler to the core
Shielding Tinned copper braided shield
Optical shield covering 85 %
External sheath, color black RAL 9005
External cable diameter 8.50 mm
Number of bending cycles 2000000
Bending radius 85 mm
Traversing path 10 m
Traversing rate 3 m/s
Acceleration 10 m/s²
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/1442188
12/14/2015Page3/5
Flush-type connector-SACCBP-FS-12CON-M16/1,0-PVCSCO-1442188
Technical data
Cable
Outer sheath, material PVC
Material, inner sheath PVC
Material conductor insulation PVC
Conductor material Tin-plated Cu litz wires
Conductor resistance 142 Ω/km
Flame resistance DIN VDE 0472 part 804, test type B
Resistance to oil DIN VDE 0472 Part 803, test type B
Other resistance Hydrolysis and microbe resistant as per VDE 0282 section 10
Ambient temperature (operation) -40 °C ... 85 °C (cable, fixed installation)
-25 °C ... 85 °C (cable, flexible installation)
Standards and Regulations
Standard designation M12 connector
Standards/regulations IEC61076-2-101
Resistance to oil DIN VDE 0472 Part 803, test type B
Flame resistance DIN VDE 0472 part 804, test type B
Other resistance Hydrolysis and microbe resistant as per VDE 0282 section 10
Flammability rating according to UL 94 V0
Classifications
eCl@ss
eCl@ss 4.0 27250313
eCl@ss 4.1 27250313
eCl@ss 5.0 27143423
eCl@ss 5.1 27143423
eCl@ss 6.0 27143423
eCl@ss 7.0 27449001
eCl@ss 8.0 27440103
ETIM
ETIM 4.0 EC002061
ETIM 5.0 EC002061
UNSPSC
UNSPSC 6.01 31251501
UNSPSC 7.0901 31251501
UNSPSC 11 31251501
[923%
L—J
c 0/6
o d D
0/0 0
mo 0
https://www.phoenixcontact.com/us/products/1442188
12/14/2015Page4/5
Flush-type connector-SACCBP-FS-12CON-M16/1,0-PVCSCO-1442188
Classifications
UNSPSC
UNSPSC 12.01 31251501
UNSPSC 13.2 31251501
Approvals
Approvals
Approvals
EAC
Ex Approvals
Approvals submitted
Approval details
EAC
Drawings
Dimensional drawing
13,5⁺⁰¹
Ø15,9⁺⁰¹
!4,5
Housing cutout for M16 fastening thread, mounting panel with feed-through
hole (alternatively with surface as protection against rotation)
Schematic diagram
23
4
5
6
7
8
1
9
10 11
12
Pin assignment M12 socket, 12-pos., A-coded, view female side
PHIENIX
https://www.phoenixcontact.com/us/products/1442188
12/14/2015Page5/5
Flush-type connector-SACCBP-FS-12CON-M16/1,0-PVCSCO-1442188
Dimensional drawing
17
19
21,5
18
36,5
M12
M16x1,5
6
M12 flush-type connector
Circuit diagram
1
2
3
4
5
6
7
8
9
12
11
10
RDBU
GYPK
VT
BN
BU
WH
GN
PK
YE
BK
GY
RD
Contact assignment of the M12 socket
Phoenix Contact 2015 © - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
CBL FMALE TO WIRE LEAD 12P 3.28'