PHGNIX
CONTACT
https://www.phoenixcontact.com/us/products/1429981
31.10.2013Page1/5
Bus system cable-SAC-4P-MINMR/25,0-960/MINFRVA-1429981
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Bus system cable, FOUNDATION Fieldbus, Foundation Fieldbus, 3-position, PVC, orange RAL 2003, shielded,
Plug angled 7/8"-16UNF, A-coded, on Socket angled 7/8"-16UNF, A-coded, Cable length: 25 m
Key commercial data
Packing unit 1 1
Weight per Piece (excluding packing) 222.22 GRM
Custom tariff number 85444290
Country of origin Germany
Technical data
Dimensions
Length of cable 25 m
Ambient conditions
Ambient temperature (operation) -40 °C ... 105 °C (Plug / socket)
Degree of protection IP67
General
Rated current at 40°C 5.2 A
Rated voltage 300 V
Number of positions 3
Contact resistance ≤ 5 mΩ
Insulation resistance ≥ 10 MΩ
Coding A - standard
Signal type/category FOUNDATION Fieldbus
Status display No
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/1429981
31.10.2013Page2/5
Bus system cable-SAC-4P-MINMR/25,0-960/MINFRVA-1429981
Technical data
General
Surge voltage category II
Pollution degree 2
Torque 0.8 Nm (7/8" connectors)
Material
Inflammability class according to UL 94 HB
Contact material CuZn
Contact surface material AU
Contact carrier material PA 66
Material of grip body TPU
Material, knurls High-grade steel
Cable
Cable type FOUNDATION Fieldbus orange
Cable type (abbreviation) 960
Cable structure 2xAWG18/7 + 1xAWG20/7
Conductor cross section 2x 0.75 mm² (signal line)
1x 0.5 mm² (Drain wire)
AWG signal line 18
Conductor structure signal line 7x 0.40 mm
Core diameter including insulation 2.24 mm ±0.05 mm
Thickness, insulation 0.5 mm (Core insulation)
1 mm (Outer cable sheath)
Wire colors Blue, orange
Twisted pairs 2 cores to the pair
Overall twist One pair with one drain wire and fillers for core
Shielding Plastic-coated aluminum foil with a drain wire
Optical shield covering 100 %
External sheath, color orange RAL 2003
External cable diameter 7.42 mm
External cable diameter D 7.5 mm ±0.25 mm
Smallest bending radius, fixed installation 75 mm
Cable weight 56.552 kg/km
Outer sheath, material PVC
Material conductor insulation PO (signal line)
Conductor material Tin-plated Cu litz wires
Conductor resistance 19.2 Ω/km (signal line)
26 Ω/km (shield)
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/1429981
31.10.2013Page3/5
Bus system cable-SAC-4P-MINMR/25,0-960/MINFRVA-1429981
Technical data
Cable
Working capacitance 148 nF (core-shield)
78 nF (core-core)
Wave impedance 100 Ω (At 31.25 kHz)
Signal speed 0.66 c
Nominal voltage, cable 300 V
Special properties UL standards PLTC-ER and ITC
Flame resistance UL 1685 (CSA FT 4)
Ambient temperature (operation) -30 °C ... 105 °C (Cable)
Classifications
eCl@ss
eCl@ss 4.0 27060306
eCl@ss 4.1 27060306
eCl@ss 5.0 27061801
eCl@ss 5.1 27061801
eCl@ss 6.0 27061801
eCl@ss 7.0 27061801
eCl@ss 8.0 27061801
ETIM
ETIM 3.0 EC001855
ETIM 4.0 EC001855
ETIM 5.0 EC001855
UNSPSC
UNSPSC 6.01 31251501
UNSPSC 7.0901 31251501
UNSPSC 11 31251501
UNSPSC 12.01 31251501
UNSPSC 13.2 31251501
Approvals
Approvals
Approvals
UL Listed / cUL Listed / GOST / cULus Listed
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/1429981
31.10.2013Page4/5
Bus system cable-SAC-4P-MINMR/25,0-960/MINFRVA-1429981
Approvals
Ex Approvals
Approvals submitted
Approval details
UL Listed
Nominal current IN 5.2 A
Nominal voltage UN 300 V
cUL Listed
Nominal current IN 5.2 A
Nominal voltage UN 300 V
GOST
cULus Listed
Drawings
Schematic diagram
3
4
1
2
Pin assignment, plug, 7/8"-16UNF, 4-pos., view of male side
Schematic diagram
1
2
3
4
Pin assignment, socket, 7/8"-16UNF, 4-pos., view of female side
[923%
https://www.phoenixcontact.com/us/products/1429981
31.10.2013Page5/5
Bus system cable-SAC-4P-MINMR/25,0-960/MINFRVA-1429981
Cable cross section
FOUNDATION Fieldbus orange[960]
Dimensioned drawing
56,9
49,1
Ø19
Ø25
7/8”
7/8"-16UNF plug, angled
Dimensioned drawing
56,9
47,7
Ø25
7/8”
Ø19
7/8"-16UNF socket, angled
Circuit diagram
1 1
2 2
4 4
3 3
Contact assignment of the 7/8" connector and the 7/8" socket
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
CBL FMALE RA TO MALE RA 4P 82'