PHGNIX
CONTACT
4"01
7918
IL, N
91347
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page1/16
Feed-through terminal block-UK 16 BU-3006098
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Feed-through terminal block, Connection method:Screw connection, Cross section: 0.5 mm²-16 mm²,
AWG:20-6, Width:10.2 mm, Color:blue, Mounting type:NS 35/7,5,NS 35/15,NS 32
Key commercial data
Packing unit 1 1
GTIN
Weight per Piece (excluding packing) 21.0 GRM
Custom tariff number 85369010
Country of origin Germany
Technical data
General
Number of levels 1
Number of connections 2
Color blue
Insulating material PA
Inflammability class according to UL 94 V2
Rated surge voltage 8 kV
Pollution degree 3
Surge voltage category III
Insulating material group I
Connection in acc. with standard IEC / EN
Nominal current IN76 A
Nominal voltage UN800 V
Open side panel ja
Dimensions
Width 10.2 mm
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page2/16
Feed-through terminal block-UK 16 BU-3006098
Technical data
Dimensions
Length 42.5 mm
Height NS 35/7,5 54 mm
Height NS 35/15 61.5 mm
Height NS 32 59 mm
Connection data
Conductor cross section solid min. 0.5 mm²
Conductor cross section solid max. 16 mm²
Conductor cross section AWG/kcmil min. 20
Conductor cross section AWG/kcmil max 6
Conductor cross section stranded min. 0.5 mm²
Conductor cross section stranded max. 10 mm²
Min. AWG conductor cross section, stranded 20
Max. AWG conductor cross section, stranded 8
Conductor cross section stranded, with ferrule without plastic sleeve min. 0.5 mm²
Conductor cross section stranded, with ferrule without plastic sleeve max. 10 mm²
Conductor cross section stranded, with ferrule with plastic sleeve min. 0.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve max. 10 mm²
2 conductors with same cross section, solid min. 0.5 mm²
2 conductors with same cross section, solid max. 4 mm²
2 conductors with same cross section, stranded min. 0.5 mm²
2 conductors with same cross section, stranded max. 4 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 6 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 4 mm²
Connection method Screw connection
Stripping length 11 mm
Internal cylindrical gage B 6
Screw thread M4
Tightening torque, min 1.5 Nm
Tightening torque max 1.8 Nm
PHENIX
CONTACT
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page3/16
Feed-through terminal block-UK 16 BU-3006098
Classifications
eCl@ss
eCl@ss 4.0 27141120
eCl@ss 4.1 27141120
eCl@ss 5.0 27141120
eCl@ss 5.1 27141120
eCl@ss 6.0 27141120
eCl@ss 7.0 27141120
eCl@ss 8.0 27141120
ETIM
ETIM 2.0 EC000897
ETIM 3.0 EC000897
ETIM 4.0 EC000897
ETIM 5.0 EC000897
UNSPSC
UNSPSC 6.01 30211811
UNSPSC 7.0901 39121410
UNSPSC 11 39121410
UNSPSC 12.01 39121410
UNSPSC 13.2 39121410
Approvals
Approvals
Approvals
cUL Recognized / GOST / GL / DNV / GOST
Ex Approvals
Approvals submitted
Approval details
PHENIX
CONTACT
In
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page4/16
Feed-through terminal block-UK 16 BU-3006098
Approvals
cUL Recognized
mm²/AWG/kcmil 24-6
Nominal current IN 65 A
Nominal voltage UN 600 V
GOST
GL
DNV
GOST
Accessories
Accessories
Bridge
Step bracket-STL 35/16-0204097
Step bracket, Number of positions:2, Color:white aluminum
Step bracket-STL 16/10-0204518
Step bracket, Number of positions:2, Color:white aluminum
ir§€e
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page5/16
Feed-through terminal block-UK 16 BU-3006098
Accessories
Fixed bridge-FBI 2-10-0203483
Fixed bridge, Number of positions:2, Color:silver
Fixed bridge-FBI 10-10-0203276
Fixed bridge, Number of positions:10, Color:silver
Insertion bridge-EB 2-10-0203153
Insertion bridge, Number of positions:2, Color:gray
Insertion bridge-EB 10-10-0203137
Insertion bridge, Number of positions:10, Color:gray
Insertion bridge-EB 3-10-0203328
Insertion bridge, Number of positions:3, Color:gray
mam-e:
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page6/16
Feed-through terminal block-UK 16 BU-3006098
Accessories
Switching jumper-SB 2-10/15-0203234
Switching jumper, Number of positions:2, Color:silver
Cover profile
Cover profile-EA 7-1024250
Single covers, color: transparent
End block
End clamp-CLIPFIX 35-3022218
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail, with marking option, width: 9.5 mm, color: gray
End clamp-CLIPFIX 35-5-3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail, with marking option, with parking option for
FBS...5, FBS...6, KSS 5, KSS 6, width: 5.15 mm, color: gray
End clamp-E/NS 35 N-0800886
End clamp, width: 9.5 mm, color: gray
in!“
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page7/16
Feed-through terminal block-UK 16 BU-3006098
Accessories
End clamp-E/UK-1201442
End clamp, for assembly on NS 32 or NS 35/7.5 DIN rail
End clamp-E/UK 1-1201413
End clamps, for supporting the ends of double-level and three-level terminal blocks, width: 10 mm, color: gray
End cover
End cover-D-UK 16 BU-3006108
End cover, Length:42.5 mm, Width:1.5 mm, Height:54 mm, Color:blue
End cover-D-UK 16-3006027
End cover, Length:42.5 mm, Width:1.5 mm, Height:54 mm, Color:gray
Labeled terminal marker
[923m
\
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page8/16
Feed-through terminal block-UK 16 BU-3006098
Accessories
Zack marker strip-ZB 10 CUS-0824941
Zack marker strip, Can be ordered: Strip, white, Labeled according to customer specifications, Mounting type: Snap into
tall marker groove, For terminal block width: 10.2 mm, Lettering field: 10.15 x 10.5 mm
Marker for terminal blocks-UC-TM 10 CUS-0824605
Marker for terminal blocks, Can be ordered: By sheet, white, Labeled according to customer specifications, Mounting
type: Snap into tall marker groove, For terminal block width: 10.2 mm, Lettering field: 9.6 x 10.5 mm
Marker for terminal blocks-UCT-TM 10 CUS-0829623
Marker for terminal blocks, Can be ordered: By sheet, white, Labeled according to customer specifications, Mounting
type: Snap into tall marker groove, For terminal block width: 10.2 mm, Lettering field: 8.9 x 9.6 mm
Mounting rail
DIN rail-NS 32 PERF 2000MM-1201002
G-profile DIN rail, material: Steel, perforated, height 15 mm, width 32 mm, length 2 m
DIN rail-NS 32 UNPERF 2000MM-1201015
G-profile DIN rail, material: Steel, unperforated, height 15 mm, width 32 mm, length 2 m
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page9/16
Feed-through terminal block-UK 16 BU-3006098
Accessories
DIN rail perforated-NS 35/ 7,5 PERF 2000MM-0801733
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 7.5 mm, width 35 mm, length:
2000 mm
DIN rail-NS 35/ 7,5 UNPERF 2000MM-0801681
DIN rail, material: Steel, unperforated, height 7.5 mm, width 35 mm, length: 2 m
DIN rail-NS 35/ 7,5 WH PERF 2000MM-1204119
DIN rail 35 mm (NS 35)
DIN rail-NS 35/ 7,5 WH UNPERF 2000MM-1204122
DIN rail 35 mm (NS 35)
DIN rail, unperforated-NS 35/ 7,5 AL UNPERF 2000MM-0801704
DIN rail, unperforated, Width:35 mm, Height:7.5 mm, Length:2000 mm, Color:silver
ill My
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page10/16
Feed-through terminal block-UK 16 BU-3006098
Accessories
DIN rail-NS 35/ 7,5 ZN PERF 2000MM-1206421
DIN rail, material: Galvanized, perforated, height 7.5 mm, width 35 mm, length: 2 m
DIN rail-NS 35/ 7,5 ZN UNPERF 2000MM-1206434
DIN rail, material: Galvanized, unperforated, height 7.5 mm, width 35 mm, length: 2 m
DIN rail-NS 35/ 7,5 CU UNPERF 2000MM-0801762
DIN rail, material: Copper, unperforated, height 7.5 mm, width 35 mm, length: 2 m
End cap-NS 35/ 7,5 CAP-1206560
DIN rail end piece, for DIN rail NS 35/7.5
DIN rail perforated-NS 35/15 PERF 2000MM-1201730
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 15 mm, width 35 mm, length:
2000 mm
[923m
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page11/16
Feed-through terminal block-UK 16 BU-3006098
Accessories
DIN rail-NS 35/15 UNPERF 2000MM-1201714
DIN rail, material: Steel, unperforated, height 15 mm, width 35 mm, length: 2 m
DIN rail-NS 35/15 WH PERF 2000MM-0806602
DIN rail 35 mm (NS 35)
DIN rail-NS 35/15 WH UNPERF 2000MM-1204135
DIN rail 35 mm (NS 35)
DIN rail, unperforated-NS 35/15 AL UNPERF 2000MM-1201756
DIN rail, deep drawn, high profile, unperforated, 1.5 mm thick, material: aluminum, height 15 mm, width 35 mm, length
2000 mm
DIN rail-NS 35/15 ZN PERF 2000MM-1206599
DIN rail, material: Galvanized, perforated, height 15 mm, width 35 mm, length: 2 m
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page12/16
Feed-through terminal block-UK 16 BU-3006098
Accessories
DIN rail-NS 35/15 ZN UNPERF 2000MM-1206586
DIN rail, material: Galvanized, unperforated, height 15 mm, width 35 mm, length: 2 m
DIN rail-NS 35/15 CU UNPERF 2000MM-1201895
DIN rail, material: Copper, unperforated, 1.5 mm thick, height 15 mm, width 35 mm, length: 2 m
End cap-NS 35/15 CAP-1206573
DIN rail end piece, for DIN rail NS 35/15
DIN rail-NS 35/15-2,3 UNPERF 2000MM-1201798
DIN rail, material: Steel, unperforated, 2.3 mm thick, height 15 mm, width 35 mm, length: 2 m
Partition plate
Separating plate-TS-K-1302215
Separating plate, Length:22 mm, Height:22 mm, Color:gray
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page13/16
Feed-through terminal block-UK 16 BU-3006098
Accessories
Partition plate-ATP-UK-3003224
Partition plate, Length:56 mm, Width:1.5 mm, Height:45.7 mm, Color:gray
Short-circuit connector
Short-circuit connector-KSS 10-0310541
Short-circuit connector, Number of positions:2, Color:black
Terminal marking
Zack marker strip-ZB 10:UNBEDRUCKT-1053001
Zack marker strip, Strip, white, Unlabeled, Can be labeled with: Plotter, Mounting type: Snap into tall marker groove, For
terminal block width: 10.2 mm, Lettering field: 10.5 x 10.15 mm
Marker for terminal blocks-UC-TM 10-0818069
Marker for terminal blocks, Sheet, white, Unlabeled, Can be labeled with: BLUEMARK CLED, BLUEMARK LED, Plotter,
Mounting type: Snap into tall marker groove, For terminal block width: 10.2 mm, Lettering field: 9.6 x 10.5 mm
Marker for terminal blocks-UCT-TM 10-0829142
Marker for terminal blocks, Sheet, white, Unlabeled, Can be labeled with: THERMOMARK CARD PLUS, THERMOMARK
CARD, BLUEMARK CLED, BLUEMARK LED, Mounting type: Snap into tall marker groove, For terminal block width: 10.2
mm, Lettering field: 8.9 x 9.6 mm
[923m
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page14/16
Feed-through terminal block-UK 16 BU-3006098
Accessories
Test socket
Female test connector-PSBJ 4/15/6 FARBLOS-0303419
Female test connector, Color:transparent
Female test connector-PSBJ 4/15/6 WH-0303312
Female test connector, Color:white
Female test connector-PSBJ 4/15/6 RD-0303325
Female test connector, Color:red
Female test connector-PSBJ 4/15/6 BU-0303354
Female test connector, Color:blue
Female test connector-PSBJ 4/15/6 YE-0303367
Female test connector, Color:yellow
[923m
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page15/16
Feed-through terminal block-UK 16 BU-3006098
Accessories
Female test connector-PSBJ 4/15/6 GN-0303370
Female test connector, Color:green
Female test connector-PSBJ 4/15/6 VT-0303383
Female test connector, Color:violet
Female test connector-PSBJ 4/15/6 GY-0303396
Female test connector, Color:gray
Female test connector-PSBJ 4/15/6 BK-0303406
Female test connector, Color:black
Female test connector-PSB 4/7/6-0303299
Female test connector, Color:silver
Warning label printed
https://www.phoenixcontact.com/us/products/3006098
18.11.2013Page16/16
Feed-through terminal block-UK 16 BU-3006098
Accessories
Warning label-WS 5-10-1004429
Warning label, Plate, yellow, labeled:Lightning flash and warning in English, Mounting type: Screws, rivets, For terminal
block width: 10 mm
Warning label-WS 4-10-1004225
Warning label, Plate, yellow, labeled:Lightning flash and warning in English, Mounting type: Screws, rivets, For terminal
block width: 10 mm
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
CONN TERM BLK FEED THRU 6-20 AWG