ST250 DAFLEX Shrinkable Tape
DABIIRN
Page 1 of 2
minutes Ihe tape will react with ilself to form a mass which will provide protection from moisture. mosl chemicals, over lKV
Click to Order
Order
”Order
”Order
”Order
http://wwwdaburn.com/sl250.html
l l/15/2002
Daflex Stretch-N-Seal Rubber Non-Heat Shrink Tape
Description: DAFLEX ST250 cold shrinking Stretch-N-Seal tape requires no heat to provide a secure covering where the
size and or shape of an object does not permit the use of shrinkable tubing. Simply remove 2" to 3" of tape from the roll,
remove the liner, stretch tape to 50% of the supplied width and wrap it spirally around the object , with a 50% overlap. In
minutes the tape will react with itself to form a mass which will provide protection from moisture, most chemicals, over 1KV
per mil and will operate from -40°C to 130°C.
U/L Recognized: 100°C; Weather Resistant; Cold Resistant.
DAFLEX ST250 can be removed easily without leaving any residue, since the tape does not use a mastic or adhesive liner.
Shelf-life is over 5 years. It is helpful for covering, sealing, splicing, holding bundles, joining and repair applications.
Operating Temperature: -10°C to +130°C
U/L Recognized: 100°C; Weather Resistant; Cold Resistant.
Properties of DAFLEX Stretch-N-Seal Rubber Tape
DABURN
Cat. No.
Nominal
Width
Nominal
Thickness Ft. / Roll Color
Click to Order
Prototype
Quantities
ST250-1 1" .018" 15 BLACK Order
ST250-1 1" .018" 15 WHITE Order
ST250-1A 1" .018" 8 BLACK Order
ST250-2 3/4" .018" 30 BLACK Order
Series ST250 Test Method Results
Heat Resistance ASTM-D3391-75 130°C PASS
Dielectric Breakdown ASTM-D4325-83 1060V/mil @ 21°C, 38% R.H.
Tensile Strength ASTM-D3391-75 1000 psi
Ultimate Elongation ASTM-D3391-75 560%
Page
1
of
2
ST250 DAFLEX Shrinkable Tape
11/15/2002
http://www.daburn.com/st250.html
ST250 DAFLEX Shrinkable Tape Page 2 of 2
1 I1 I
1 I1 I
1 I1 I
I II |
Hot New Froduc‘s.
Home Page
II eleclnmics 84 cab
224 Pegasus Ave.
Norlhvale, NJ 07647
Tel: 201-768-5400
F' 01-768-9642
daburn@daburn.mm
URL: hllgzllwwwdaburnxom/
http://www.daburn.com/51250.h1m1 11/15/2002
Back to Hot New Products.
Back to DABURN’S Home Page.
Daburn electronics & cable corp.
224 Pegasus Ave.
Northvale, NJ 07647
Tel: 201-768-5400
Fax: 201-768-9642
E-Mail: daburn@daburn.com
URL:
http://www.daburn.com/
Chemical Resistance
Acetone, Ethylene Glycol, Ethanol, Methanol, Ozone, Water Excellent
Dioctyl Phthalate, Methyl Ethyl Ketone Good
Machine Oil Fair
Gasoline, Hexane, Toluene Poor
Page
2
of
2
ST250 DAFLEX Shrinkable Tape
11/15/2002
http://www.daburn.com/st250.html
Products related to this Datasheet
SHRINK TAPE 1" X 16' BLACK
SHRINK TAPE 2.00" X 16.00' BLACK
SHRINK TAPE 1" X 15' WHITE
SHRINK TAPE 1.000" X 8.00' BLACK
SHRINK TAPE 0.750" X 30' BLACK
SHRINK TAPE 1.500" X 8.00' BLACK
SHRINK TAPE 1.500" X 16' BLACK