Hour Meters Line Guide Datasheet by Honeywell Sensing and Productivity Solutions
View All Related Products | Download PDF DatasheetHoneywell
Universal Application. Singular Performance. You’ll find
Honeywell Sensing and Control (S&C) hour meters where quality,
performance and rugged construction are needed. So track and
record elapsed time more effectively and efficiently, whether in
hours or tenths of hours. Log running time of your equipment,
designed to assure proper maintenance of expensive machines
or systems, or track warranty programs. Often eliminate the
guesswork with elapsed hours for better machine resale value, or
logging actual time on your rental products.
Hour meters differ by power, display, shape and data. And
while there are many factors to consider — from panel profile,
to analog or LCD, shock and vibration resistance to noiseless
performance — Honeywell S&C is your one-stop shop. No matter
the terminal specification, the shape or configuration, we’re up-to-
the-minute on hour meter technology and applications.
FEATURES
AC/DC HOUR METERS
LM Series.
Features: Accuracy: ±200 ppm/hour
• Backlight and large 7 mm display •
Digital, microcontrol unit LCD • Durable
design of mounting assembly • IP67
environmental sealing • Customizable
Benefits: LM Series microcontroller
unit LCD hour meters are sealed digital
instruments to monitor and record elapsed
running time. The large 7 mm display
eases readability and offers backlight
options and a running indicator.
The hour meter also features a long reset
time to offer customers the protection
against malfunction of reset. Shock and
vibration resistance allow for use in a wide
variety of tough transportation applications
including agricultural vehicles, blowers,
engines, heavy-duty construction vehicles,
heavy-duty trucks, mterial-handling equip-
ment, and mowers.
Hour Meters
Line Guide
continued on back page
AC HOUR METERS
20000 Series.
Features: Polycarbonate, shock resistant,
tamper-proof case • Totally sealed •
Single phase, synchronous, permanently
lubricated motor • Custom logo dials,
screw terminal, wire lead or 1/4 in blade
terminals, special wire lengths
Benefits: From testing purposes to leasing
applications, maintenance and warranty
programs, this often accurate, reliable
hour meter passes 100% function and
timing accuracy tests before shipping. All
parts are in process inspected and benefit
from an uncommon design — integrating
the motor and frame into one substructure.
28100 Series.
Features: Unlike conventional hour
meters, this hour meter operates over a
full range of voltages and frequencies.
Working accurately over a voltage range
of 90 Vac to 264 Vac and frequencies
of either 50 Hz or 60 Hz, it fits a wide
range of applications, anywhere in the
world. It offers reduced parts count and
inventories. With fewer purchase orders
and reduced service parts, the meter often
eliminates production line errors.
Benefits: Records time 0 to 99,999.9
hours • Accuracy ±0.02 % • UL
recognized • CSA (UL) • CE mark
• Totally sealed from dirt and moisture
• Termination - 1/4 in spade • Options
include custom lens and terminal
orientation (up, down, straight)
301 Series.
Features: Offering enhanced accuracy
and quiet operation in an economical
design. The display reads to 1/100 of an
hour for greater resolution. Available in
standard case configurations that can
interchange with virtually all meters on the
market.
Benefits: Often ideal for multiple
applications: medical, office equipment,
electric panels, tanning beds, fans, and
furnaces
W
Hunnm
BHnuna W
20000 Series 28100 Series
LM Series
Hours 0 to 99,999.9
Sealing IP67
Voltage range/frequency 9 V to 64 V dc/ac (50 Hz to 500 Hz)
Accuracy ±200 ppm/hour
Termination 1/4 in blades; 3/16 in blades
Approvals UL, CE
Mount/panel cutout opening
diamond and diamond (no bezel): 24,13 mm x 44,45 mm [0.95 in H x 1.75 in W]
standard: 24,13 mm x 36,83 mm [0.95 in H x 1.45 in W]
round: Ø 50,8 mm [Ø 2.00 in]
rectangle: 22,35 mm x 44,96 mm [0.88 in H x 1.77 in W]
Operating temperature -40 °C to 85 °C [-40 °F to 185 °F]
Number size 7 mm
Case material makroblend
Possibilities. That’s the most
powerful part.
Honeywell Sensing and Control
(S&C) offers gold-standard
parts, as well as one-stop
convenience for engineering
excellence — meaning top-
notch products or completely
customized creations, as well
as all the possibilities that lie
between. You may have ‘impos-
sible’ needs and deadlines, but
the experts at Honeywell are
ready with powerful hour meter
options.
From the factory floor to the
assembly line, from packag-
ing machinery to construction
equipment — from the smallest
spaces to any worldwide ap-
plication or mount, Honeywell
delivers enhanced reliability
and performance in compact,
cost-effective packages.
2 www.honeywell.com/sensing
20000 Series 28100 Series 301 Series
Counting range records up to 99,999.9 hours with auto-
matic roll over to zero
0 to 99,999.9 hours with automatic roll
over to zero 0 to 99,999.90 hours
Sealing IP65 IP66 front (IP40 rear) IP40 front (IP00 terminals)
Voltage range/frequency 24 Vac, 120 Vac, 240 Vac/50 Hz, 60 Hz 90 Vac to 264 Vac/50 Hz, 60 Hz 120 Vac, 240 Vac/50 Hz, 60 Hz
Accuracy ±0.02 % ±0.02 % ±0.02 %
Termination screw, 7 in lead wires 1/4 in spade 1/4 in spade
Approvals UL, CSA, CE UL, CSA, CE UL, CE
Mount/panel cutout
opening
2-screw, rectangular and
square: 1.45 in x 0.95 in
round: 2.0 in
2-screw and rectangular: 1.45 in x 0.95 in
round: 2.0 in dia. 2-screw and rectangular: 1.45 in x 0.95 in
Operating temperature -54 °C to 68 °C [-65 °F to 154 °F] -40 °C to 85 °C [-40 °F to 185 °F] -25 °C to 70 °C [-13 °F to 158 °F]
Number size 3 mm [0.12 in] 3 mm [0.12 in] 4 mm [0.16 in]
Case material polycarbonate polycarbonate polycarbonate
Hour Meters Line Guide
ac/dc
Hour Meters
ac
Hour Meters
Honeywell
InuA'n'rz B
www.honeywell.com/sensing 3
dc Hour Meters
85000 Series 82400 Series
Counting range 10,000 hour version standard, with automatic recycle to zero 0 to 9999.9; 0 to 99,999.9 (optional)
Sealing IP66 IP66
Voltage range 5 Vdc to 110 Vdc 10 Vdc to 80 Vdc (polarity insensitive)
Accuracy ±0.02 % ±0.02 %
Termination 1/4 in male blade, #8-32 stud, Deutsch, Packard terminals 1/4 in spade
Approvals UL, CSA –
Mount/panel cutout opening 2-screw, stirrup: 1.45 in x 0.95 in
round, flush, 3-screw: 2.0 in
2-screw and rectangular: 1.45 in x 0.95 in
3-screw and round: 2.0 in dia.
Operating temperature -40 °C to 85 °C [-40 °F to 185 °F] 40 °C to 85 °C [-40 °F to 185 °F]
Number size 3 mm [0.12 in] 3 mm [0.12 in]
Case material polyester polycarbonate
Honeywell
DC HOUR METERS
85000 Series.
Features: Custom CMOS integrated
circuit • Indicates operating time in hours
and tenths, plus has a running indicator
• Totally sealed • Battery system voltages:
6, 12, 24, 36, 48, 60, 72 and 80 Vdc
• UL recognized (File number AU1774)
• CSA certified (File number LR42455-12)
Benefits: Highly reliable drive mechanism;
odometer gear train and accurate
quartz crystal timing provides enhanced
performance. UL/CSA recognized, with a
variety of mounting styles. An improved
odometer gear train, plus snap-together
integrated chassis fits into a shock proof,
totally sealed case often resistant to many
acids and solvents. All parts are in-
process inspected, and every meter must
pass 100% function, burn-in, and timing
accuracy test before shipping.
82400 Series.
Features: Non-polarity sensitive design
reduces installation time and possibility of
reverse polarity harness assembly
• Standard case sizes and mounting for
universal fit to most panel openings
• Ultrasonic welded lens prevents
moisture and dust intrusion • Terminals
sealed to prevent moisture and dust
intrusion • Can run off of many types of
alternators so meter is only operating
when vehicle is running (user must test for
compatibility to their alternator output)
• IP66 rated
Benefits: Perfect for aftermarket and
service replacements, as well as cleaning
equipment, compressors, generators,
lawn and garden, mining, sports vehicles
and more.
Warranty. Honeywell warrants goods of
its manufacture as being free of defective
materials and faulty workmanship.
Honeywell’s standard product warranty
applies unless agreed to otherwise by
Honeywell in writing; please refer to your
order acknowledgement or consult your
local sales office for specific warranty
details. If warranted goods are returned to
Honeywell during the period of coverage,
Honeywell will repair or replace, at its
option, without charge those items it finds
defective. The foregoing is buyer’s sole
remedy and is in lieu of all warranties,
expressed or implied, including those
of merchantability and fitness for a
particular purpose. In no event shall
Honeywell be liable for consequential,
special, or indirect damages.
While we provide application assistance
personally, through our literature and
the Honeywell web site, it is up to the
customer to determine the suitability of the
product in the application.
Specifications may change without notice.
The information we supply is believed to
be accurate and reliable as of this printing.
However, we assume no responsibility for
its use.
For more information about Sensing and
Control products, visit www.honeywell.
com/sensing or call +1-815-235-6847 or
1-800-537-6945, email inquiries to
info.sc@honeywell.com
WARNING
MISUSE OF DOCUMENTATION
• The information presented in this
catalogue is for reference only. DO
NOT USE this document as product
installation information.
• Complete installation, operation and
maintenance information is provided
in the instructions supplied with each
product.
Failure to comply with these
instructions could result in death or
serious injury.
WARNING
PERSONAL INJURY
• DO NOT USE these products as
safety or emergency stop devices
or in any other application where
failure of the product could result in
personal injury.
Failure to comply with these
instructions could result in death or
serious injury.
Sensing and Control
Honeywell
1985 Douglas Drive North
Golden Valley, MN 55422 USA
honeywell.com
009573-3-EN IL50 GLO
March 2014
Copyright © 2014 Honeywell International Inc. All rights reserved.
Products related to this Datasheet
COUNTER LCD 6 CHAR 9-64V PNL MT
COUNTER 5 CHAR 5-110V PANEL MT
COUNTER 5 CHAR 5-110V PANEL MT
COUNTER LCD 6 CHAR 9-64V PNL MT
MOUNTING ADAPTER
COUNTER LCD 6 CHAR 9-64V PNL MT
COUNTER 6 CHARACTER PANEL MT
COUNTER 5 CHAR 5-110V PANEL MT
COUNTER 5 CHAR 5-110V PANEL MT
COUNTER 6 CHARACTER PANEL MT
COUNTER 5 CHAR 5-110V PANEL MT
COUNTER 5 CHAR 10-80V PANEL MT
COUNTER 5 CHAR 5-110V PANEL MT
COUNTER LCD 6 CHAR 9-64V PNL MT
COUNTER 6 CHARACTER PANEL MT
COUNTER 6 CHAR 90-264V PANEL MT
COUNTER 5 CHAR 5-110V PANEL MT
COUNTER 5 CHAR 5-110V PANEL MT
COUNTER LCD 6 CHAR 9-64V T/H
COUNTER LCD 6 CHAR 9-64V PNL MT
COUNTER LCD 6 CHAR 9-64V PNL MT
COUNTER LCD 6 CHAR 9-64V PNL MT
COUNTER LCD 6 CHAR 9-64V PNL MT
COUNTER LCD 6 CHAR 9-64V PNL MT
COUNTER LCD 6 CHAR 9-64V PNL MT
COUNTER LCD 6 CHAR 9-64V PNL MT
COUNTER LCD 6 CHAR 9-64V PNL MT
COUNTER LCD 6 CHAR 9-64V PNL MT
COUNTER 5 CHAR 10-80V PANEL MT
COUNTER 5 CHAR 10-80V PANEL MT