& RELELELELELELELELELELELEL
4||0179 H 9322“
18 13
https://www.phoenixcontact.com/us/products/2906791
05.11.2013Page1/8
Electronic housing-ME 12,5 UT/FE GN-2906791
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Lower part of housing, fully assembled, with integrated functional earth ground contact, and metal foot catch.
Product Features
Tool-free mounting
Large assembly area
Low design width with a high number of positions
Same PCB geometry for all design widths
Recessed labeling areas
Fast mounting on DIN rails according to EN 60715
Inflammability class V0 according to UL 94
Material and part identification embossed on the housing (recyclability)
Cost savings thanks to easy device production
Functional earth ground contact (EMC) integrated in the housing base
Electronic components can be partially removed
Optional BUS connection integrated in the housing, for either parallel or serial contacting
Metal foot catch
Key commercial data
Packing unit 1 1
GTIN
Weight per Piece (excluding packing) 38.89 GRM
Custom tariff number 85369010
Country of origin Germany
Technical data
General
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/2906791
05.11.2013Page2/8
Electronic housing-ME 12,5 UT/FE GN-2906791
Technical data
General
Housing type Component housing
Housing material Polyamide
Color green
Ambient conditions
Ambient temperature (operation) -40 °C ... 105 °C
Dimensions
Length 99 mm
Constructional height 114.5 mm
Width 12.5 mm
Technical data
Inflammability class according to UL 94 V0
Power dissipation at 20°C in the horizontal mounting position 4.4 W 8.4 W
Number of positions 8
Classifications
eCl@ss
eCl@ss 4.0 27180401
eCl@ss 4.1 27180401
eCl@ss 5.0 27180506
eCl@ss 5.1 27180506
eCl@ss 6.0 27180802
eCl@ss 7.0 27182702
eCl@ss 8.0 27182702
ETIM
ETIM 2.0 EC001031
ETIM 3.0 EC001031
ETIM 4.0 EC001031
ETIM 5.0 EC001031
UNSPSC
UNSPSC 6.01 31261501
UNSPSC 7.0901 31261501
UNSPSC 11 31261501
UNSPSC 12.01 31261501
Lama-e:
¥(
i‘
https://www.phoenixcontact.com/us/products/2906791
05.11.2013Page3/8
Electronic housing-ME 12,5 UT/FE GN-2906791
Classifications
UNSPSC
UNSPSC 13.2 31261501
Approvals
Approvals
Approvals
UL Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
Accessories
Accessories
Coding element
Coding star-CR-MSTB-1734401
Coding section, inserted into the recess in the header or the inverted plug, red insulating material
Coding profile-CP-MSTB-1734634
Coding profile, is inserted into the slot on the plug or inverted header, red insulating material
mam-e:
https://www.phoenixcontact.com/us/products/2906791
05.11.2013Page4/8
Electronic housing-ME 12,5 UT/FE GN-2906791
Accessories
Filler plug
Electronic housing-ME B-12,5 MSTBO GN-2906856
Filler plugs, for unoccupied terminal points
Electronic housing-ME B-12,5 MKDSO GN-2906872
Filler plugs, for unoccupied terminal points
Electronic housing-ME B-12,5 MKDSO GN-2906872
Filler plugs, for unoccupied terminal points
Mounting material
Components of electronic housing-ME-SAS-2853899
Shield connection clamp for printed circuit terminal block
[923m
https://www.phoenixcontact.com/us/products/2906791
05.11.2013Page5/8
Electronic housing-ME 12,5 UT/FE GN-2906791
Accessories
Electronic housing-ME LPZS-2906911
PCB stop, for soldering onto PCB
Components of electronic housing-ME-SAS-2853899
Shield connection clamp for printed circuit terminal block
Electronic housing-ME LPZS-2906911
PCB stop, for soldering onto PCB
PCB
Electronic housing-ME LP-2906908
PCB, for custom fitting, with contact to DIN rail (EN 60715)
Electronic housing-ME LP-2906908
PCB, for custom fitting, with contact to DIN rail (EN 60715)
https://www.phoenixcontact.com/us/products/2906791
05.11.2013Page6/8
Electronic housing-ME 12,5 UT/FE GN-2906791
Accessories
Printed circuit board terminal
Printed-circuit board connector-MKDSO 2,5/ 2-R-1707195
PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 2, Connection
method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, Article with
lateral pin exit
Required add-on products
Electronic housing-ME 12,5 OT-MSTBO SET-2907428
Housing set upper part, complete with COMBICON headers and screw plugs for full equipping.
Electronic housing-ME 12,5 OT-MSTBO GN-2906814
Upper part of housing, for COMBICON connection, double-level.
Electronic housing-ME 12,5 OT-MKDSO SET-2907457
Housing upper part, complete with PCB terminal blocks for full assembly. 8-pos., housing width: 12.5 mm
Electronic housing-ME 12,5 OT-MKDSO GN-2906830
Housing upper part, for printed circuit terminal block connection
Q
https://www.phoenixcontact.com/us/products/2906791
05.11.2013Page7/8
Electronic housing-ME 12,5 UT/FE GN-2906791
Accessories
Drawings
Dimensioned drawing
99
114,5
Dimensions of the electronic housing ME... with double-level upper part
Dimensioned drawing
12,6
2,2
1,5
5,8
Inner housing dimensions, electronic housing ME 17,5 ...
Dimensioned drawing
99
114,5
Dimensions of the electronic housing ME... with double-level upper part
[523%
in 4Q
, ..
m fl
“Jam.
F L HH#
3. : . «WM,
https://www.phoenixcontact.com/us/products/2906791
05.11.2013Page8/8
Electronic housing-ME 12,5 UT/FE GN-2906791
Dimensioned drawing
3
1
2
4
2
1
3
42
1
3
4
3
1
2
4
73
54,6
49,8
36,2
31,4
4,6
9,6
14,6
33,2
36,25
99,3
4,1 20
80
2,2
5
520,7
30°
2
1
7
1,2
Ø1,4
Ø1,2 2,5
20
1
7
2,5
1,2
52,4
4,4
47
28,6
R1,2
R1,2
R1,2
Dimensional drawing of the ME... printed circuit board if the double level upper part is used
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
TERM HOUSING