PHGNIX
CONTACT
4 046356 523776
https://www.phoenixcontact.com/us/products/3061347
08.10.2013Page1/2
Fuse-FUSE 10,3X38 12A PV-3061347
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Fuse, 10.3x38 mm, up to 1000 V DC, gPV characteristics
The figure shows the 10 A version
Product Features
Use in PV lines with a nominal voltage of up to 1000VDC
Key commercial data
Packing unit 1 PCE
Minimum order quantity 10 PCE
GTIN
Custom tariff number 85361050
Country of origin SLOVENIA
Technical data
General
Fuse Midget / 10.3 x 38
Dimensions
Length 38 mm
Classifications
eCl@ss
eCl@ss 4.0 27142001
eCl@ss 4.1 27142001
eCl@ss 5.0 27142001
eCl@ss 5.1 27142002
eCl@ss 6.0 27142002
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/3061347
08.10.2013Page2/2
Fuse-FUSE 10,3X38 12A PV-3061347
Classifications
eCl@ss
eCl@ss 7.0 27142002
eCl@ss 8.0 27142002
ETIM
ETIM 3.0 EC000035
ETIM 4.0 EC002704
ETIM 5.0 EC002704
UNSPSC
UNSPSC 6.01 30211915
UNSPSC 7.0901 39121514
UNSPSC 11 39121514
UNSPSC 12.01 39121514
UNSPSC 13.2 39121514
Approvals
Approvals
Approvals
UL Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
RES SMD 1M OHM 0.1% 1/4W 1206
RES SMD 10 OHM 5% 1/8W 1206
RES SMD 4.99 OHM 0.1% 1/4W 1206
RES SMD 10K OHM 0.1% 1/4W 1206
RES SMD 47 OHM 5% 1/8W 1206
RES SMD 47 OHM 5% 1/8W 1206
RES SMD 10 OHM 5% 1/8W 1206
RES SMD 475K OHM 0.1% 1/4W 1206
RES SMD 4.75 OHM 0.1% 1/4W 1206
RES SMD 100 OHM 0.1% 1/4W 1206
RES SMD 10 OHM 0.1% 1/4W 1206
RES SMD 49.9 OHM 0.1% 1/4W 1206
RES SMD 1M OHM 0.1% 1/4W 1206
RES SMD 40.2 OHM 0.1% 1/4W 1206
RES SMD 1M OHM 0.1% 1/4W 1206
RES SMD 22.1 OHM 0.1% 1/4W 1206
RES SMD 75 OHM 0.1% 1/4W 1206
RES SMD 20 OHM 0.1% 1/4W 1206
RES SMD 249 OHM 0.1% 1/4W 1206
RES SMD 1K OHM 0.1% 1/4W 1206
RES SMD 4.99 OHM 0.1% 1/4W 1206
RES SMD 909 OHM 0.1% 1/4W 1206
RES SMD 2K OHM 0.1% 1/4W 1206
RES SMD 20K OHM 0.1% 1/4W 1206
RES SMD 1.5K OHM 0.1% 1/4W 1206
RES SMD 100K OHM 0.1% 1/4W 1206
RES SMD 4.99K OHM 0.1% 1/4W 1206
RES SMD 499 OHM 0.1% 1/4W 1206
FUSE CERAMIC 12A 1000VDC 5AG
RES SMD 200 OHM 0.1% 1/4W 1206