323172 Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF Datasheet
DRAWING MADE IN THIRD ANGLE PROJECTION 0
THIS DRAWING IS UNPUBLISHED. RELEASED FOR PUBLICATION ,IS . WC “‘5’ REVISIONS
© COPVRIGHT 'IS EV AMP INCORPORATED. ALL INTERNATIONAL RIGHTS RESERVED. G T 4 p F ZONE LTR DESCRIPT[0N DATE APPD
G REV g REDRAWN PER 0720—0061—93 4-19-53 «ramp
9.91:0.13 DIA ID
D LagomosI M EVEN? S
FOR 3/8 STUD L
I
I
I
I
I
I
I
I
I
I
I
I
I
I
I
I
SERRATIONS DIMENSIONS LISTED IN mm L INCHES I R I
T I
_ I
I
AMP . _ I
L I sted — I
I \To—II-II-II—Inw I-II—IIH \ WIRE RANGE I
II II III II II III II II III III - I
S 37 MAX DIA II II III II II III II II III III I 1 IS 88 O 20 6 AIAIG NOT I
7 II L L i:
' II II II II II II II II II I ' ' SOLID OR STRANDED APPLICABLE I
[.369] H I! I H “I“ I. III I \ ) [.625i.008] I
DILIl-II-II— III—ILII-IIUIIK \ I
I fig LR7TSS MILITARY P/N I
Cer‘tif-‘ied AND CLASS I
I
NOT NOT I
L___ BRAZED SEAM APPLICABLE APPLICABLE ———'I
I
I
I C c I
: A STAMP AMP 6* APPROX AS SHOWN I
I
I
I
I
I
I
I
I
I
I
I
I
I
|
' I
: <—23 ss="" max—=""> I
I L. 931 J
. I> <3 i="" i="" t="" i="" i="" _="" i="" i="" i="" i="" l="" i="" 7="" n="" i="" i="" 13="" .="" 49="" m="" i="" n4-="" l="" i="" i="" 5.89="" min="" dia="" [-531]="" ir="" i="" i="" [.232]="" l="" m="" i="" :="" 1m="" ii="" i="" -="" -="" r="" i="" i="" ii="" ii="" ii="" ii="" iii="" ii="" 7="" i="" i="" b="" i!="" ii="" ii="" iii—iii="" ii="" b="" i="" ——="" i="" ii—w—="" —="" r="" i="" :="" iiiiiiiiiii="" i="" .45i0.08="" i="" |="" 'iiiiiiiiii="" [.oe7i.003]="" t="" i="" jji-iili-w—="" —="" 7="" i="" i="" i="" i="" i="" i="" 7="" i="" :="" i="" l="" i="" i="" i="" i="" i="" :="">3><—31 .65="" max="" _="" i="" i="" [i="" .="" 24e]="" _="" i="" i="" i="" 7="" i="" i="" i="" i="" i="" s2si72="" i="" :="" part="" no="" i="" '="" do="" not="" scale="" print.="" dr="" 4—ts-sa="" i="" a="" m="" p="" i="" n="" c="" o="" r="" p="" o="" r="" a="" t="" e="" d="" fiéfipggigflggwm="" operating="" unless="" specified="" ta="" hrinkman="" amp="" amp="" incorporated="" i="" i="" w="" chk="" 4—19-93="" hor‘r‘isbur‘="" pa="" t7iospseos="" i="" i="" .="" 9.="" i="" customer="" serv="" i="" ce="" systems="" 343°c="" max="" eeeeaqeez="" 0”;="" da="" patterson="" i="" '="" 3="" plc="" dec="" 1:="" —="" appd="" 4—19—93="" name="" i="" i="" for="" additional="" voltage="" rating.="" angles="" t="" -="" de="" miller="" terminal,="" r="" i="" no="" tongue,="" i="" :="" a="" product="" information="" or="" product="" information="" center="" material="" appd="" 4-19-93="" a="" i="" i="" copies="" of="" drawings="" 17800752276752="" not="" applicable="" copper="" per="" jl="" meckley="" heat="" resistant,="" i="" i="" astm="" 3—152="" product="" spec="" tm="" i="" and="" technical="" documents="" hire="" cross="" sectional="" area="" range:="" annealed="" _="" stratottitierm="" i="" i="" i="" todlirelireorrrhon="" 10:53n3235?i1§iance="" center="" 10-5—15-8mm2="" [20300—33100]="" cir="" mils="" finish="" nickel="" plate="" application="" spec="" size="" cage="" code="" draming="" no="" i="" i="" 7="" 7="" ’="" solid="" or="" stranded="" i="" this="" drawing="" [5="" a="" controlled="" document="" for="" 0.="" 00762="" e.="" 000300]="" min="" t="" @="" 00779="" @z323t="" 72="" i="" :="" for="" order="" entry="" 1-800-526-5i42="" ihk="" per="" ee—n—2ao="" -="" 4:="" i="" i="" on="" i="" i="" i="" wwitrevw="" i="" 0="" customer="" drawing="" i="" i="" amp26463="" (usi="" 28a="">DEPTI 123>DIIIGI I 23>U.STRATO—THERM>U. TERMINALS I
—31>—23>
Products related to this Datasheet
CONN RING CIRC 6AWG #3/8 CRIMP