DC-DC
Specification
4-6 Watts
•2:1 Input Range
•Industry Standard Package
•1600 VDC Isolation
•Continuous Short Circuit Protection
•-40 °C to +100 °C Operating Temperature
•Single & Dual Outputs
•3 Year Warranty
JCD Series
Input
Input Voltage Range • 5 V (4.5-9 VDC)
12 V (9-18 VDC)
24 V (18-36 VDC)
48 V (36-72 VDC)
Input Current • See table
Input Reflected • 35 mA rms through 12 µH inductor
Ripple Current
Input Filter • Pi network
Input Surge • 5 V models 15 VDC for 100 ms
12 V models 24 VDC for 100 ms
24 V models 40 VDC for 100 ms
48 V models 80 VDC for 100 ms
Output
Output Voltage • See table
Setpoint Accuracy • ±1% (±2% for JCD0412/24/48S3V3
& D03 models)
Voltage Balance • ±1% (±2% D03 models)
Minimum Load • No minimum load required
Line Regulation • ±0.5%
Load Regulation • ±0.5% single outputs, ±1.5% for S3V3 &
D03 models
Cross Regulation • ±5% (see note 1)
Ripple & Noise • 60 mV pk-pk, 20 MHz bandwidth.
See note 2
Start Up Delay • 20 ms typical for 5 V input models,
500 ms typical for 12/24/48 V input
models
Transient Response • 3% max deviation, recovery to within 1%
in 250 µs (5% & 300 µS for
JCD0412/24/48S3V3 & D03 models) for a
25% load change
Temperature • 0.02%/°C
Coefficient
Overload Protection • 150% of full load on 5 V input models only
Short Circuit Protection • Indefinite with auto recovery
Maximum Capacitive • See table
Load
xppower.com
General
Efficiency • See table
Isolation Voltage • 1600 VDC Input to Output
For optional high isolation versions
3500 VDC Input to Output add suffix -H to
model number
1600 VDC Input to Case
1600 VDC Output to Case
Isolation Capacitance • 500 pF typical input to output
Isolation Resistance • 109Ω
Switching Frequency • 266 kHz typical
Power Density • 4 W: 10 W/in3 , 5 W: 12.5 W/in3,
6 W: 15 W/in3
MTBF • >1.1 MHrs to MIL-STD-217F at 25 °C, GB
Environmental
Operating Temperature • -40 °C to +100 °C (see derating curve)
Case Temperature • +100 °C max
Storage Temperature • -40 °C to +125 °C
Cooling • Convection-cooled
Operating Humidity • Up to 95% RH, non-condensing
EMC
Emissions • EN55022 Class A conducted with external
components, see application note
ESD Immunity • EN61000-4-2, level 3, Perf Criteria B
Radiated Immunity • EN61000-4-3, 10 V/m, Perf Criteria A
EFT/Burst • EN61000-4-4, level 3 Perf Criteria B*
Surge • EN61000-4-5, level 2, Perf Criteria A*
Conducted Immunity • EN61000-4-6, 10 Vrms, Perf Criteria B*
Magnetic Field • EN61000-4-8, 1 A/m, Perf Criteria B*
Safety
Safety Approvals • UL60950-1, CAN/CSA C22.2 No.60950-1,
UL62368-1
*External input capacitor required, 220 µF/100 V
‘200 mA
000 mA
2
‘200 mA
333 mA
255 mm
2500 mm
2400 mm
2055 mm
ma mA
2
‘200 mA
000 mm
mm NA 3300
0025 NA ‘000 pF
‘042 NA 2500 pF
2A7 pF
470
100 pF
22
2500 pF
2220
av pF
2
‘000 pF
330
330 pF
M000
2330 pF
250
2220 pF
‘000
‘000 pF
50 pF
JCDuAU
JCDuAU
JCDUAUSDUC!
.IcDuAusms
JCDUM 2509
JCDUMZS‘Z
JCDUM 252A
JCDUM 2003
JCDUM 2009
Jcnumnm
JCDuAZ
JCDuAZ ‘2
JCDuAZ ‘5
JcDuA2ADua
JCDuAZADus
.IcDuA2Am2
.IcDuA2Am5
JCDuAA
JCDuAA
JCDuAA ‘5
JCDuAABDus
JcDuAAaDua
.IcDuAAams
JCDMABDZA
DC-DC
Application Notes
JCD04
Models and Ratings
Derating Curve
Notes
Notes
1. When one output is set at 100% load and the other varies between 25% & 100% load.
2. Measured with 20 MHz bandwidth and 1 µF ceramic capacitor across output rails.
3. Input current specified at nominal 5 V, 12 V, 24 V or 48 V input.
4. For optional 3500 VDC isolation add suffix -H to part number e.g.
JCD0424S12-H
Mechanical Details
Input Voltage Output
Voltage
Output
Current
Input Current(1) Maximum
Capacitive Load Efficiency Model Number
No Load Full Load
4.5-9 VDC
3.3 V 1200 mA 25 mA 1084 mA 3300 µF 73% JCD0405S3V3
5.0 V 800 mA 25 mA 1026 mA 1000 µF 78% JCD0405S05
12.0 V 333 mA 30 mA 974 mA 220 µF 82% JCD0405S12
15.0 V 266 mA 30 mA 973 mA 100 µF 82% JCD0405S15
±3.3 V ±600 mA 25 mA 1042 mA ±680 µF 76% JCD0405D03
±5.0 V ±400 mA 30 mA 1012 mA ±470 µF 79% JCD0405D05
±12.0 V ±166 mA 35 mA 963 mA ±100 µF 83% JCD0405D12
±15.0 V ±133 mA 40 mA 985 mA ±47 µF 81% JCD0405D15
9-18 VDC
3.3 V 1200 mA 30 mA 445 mA 680 µF 74% JCD0412S3V3
5.0 V 800 mA 30 mA 427 mA 1000 µF 78% JCD0412S05
9.0 V 444 mA 30 mA 416 mA 470 µF 80% JCD0412S09
12.0 V 333 mA 30 mA 406 mA 100 µF 82% JCD0412S12
15.0 V 266 mA 30 mA 401 mA 100 µF 83% JCD0412S15
24.0 V 166 mA 30 mA 406 mA 22 µF 82% JCD0412S24
±3.3 V ±600 mA 30 mA 438 mA ±680 µF 76% JCD0412D03
±5.0 V ±400 mA 30 mA 427 mA ±470 µF 78% JCD0412D05
±9.0 V ±220 mA 30 mA 416 mA ±220 µF 80% JCD0412D09
±12.0 V ±166 mA 30 mA 427 mA ±47 µF 78% JCD0412D12
±15.0 V ±133 mA 30 mA 416 mA ±150 µF 80% JCD0412D15
±24.0 V ±83 mA 30 mA 416 mA ±10 µF 80% JCD0412D24
18-36 VDC
3.3 V 1200 mA 20 mA 216 mA 1000 µF 77% JCD0424S3V3
5.0 V 800 mA 20 mA 208 mA 1000 µF 80% JCD0424S05
9.0 V 444 mA 20 mA 203 mA 470 µF 82% JCD0424S09
12.0 V 333 mA 20 mA 198 mA 330 µF 84% JCD0424S12
15.0 V 266 mA 20 mA 203 mA 330 µF 82% JCD0424S15
24.0 V 166 mA 20 mA 200 mA 1000 µF 83% JCD0424S24
±3.3 V ±600 mA 20 mA 216 mA ±1000 µF 77% JCD0424D03
±5.0 V ±400 mA 20 mA 208 mA ±330 µF 80% JCD0424D05
±9.0 V ±220 mA 20 mA 200 mA ±220 µF 83% JCD0424D09
±12.0 V ±166 mA 20 mA 200 mA ±68 µF 83% JCD0424D12
±15.0 V ±133 mA 20 mA 203 mA ±220 µF 82% JCD0424D15
±24.0 V ±83 mA 20 mA 210 mA ±47 µF 79% JCD0424D24
36-72 VDC
3.3 V 1200 mA 15 mA 108 mA 1000 µF 76% JCD0448S3V3
5.0 V 800 mA 15 mA 104 mA 1000 µF 80% JCD0448S05
9.0 V 444 mA 15 mA 100 mA 470 µF 83% JCD0448S09
12.0 V 333 mA 15 mA 99 mA 330 µF 84% JCD0448S12
15.0 V 266 mA 15 mA 102 mA 68 µF 81% JCD0448S15
24.0 V 166 mA 15 mA 98 mA 68 µF 85% JCD0448S24
±3.3 V ±600 mA 15 mA 109 mA ±1000 µF 76% JCD0448D03
±5.0 V ±400 mA 15 mA 104 mA ±470 µF 80% JCD0448D05
±9.0 V ±220 mA 15 mA 100 mA ±220 µF 83% JCD0448D09
±12.0 V ±166 mA 15 mA 100 mA ±220 µF 83% JCD0448D12
±15.0 V ±133 mA 15 mA 100 mA ±47 µF 83% JCD0448D15
±24.0 V ±83 mA 15 mA 105 mA ±100 µF 79% JCD0448D24
Bottom View
1.25
(31.75) 0.90
(22.86)
0.80
(20.32) 0.60
(15.24)
DIA
0.02
(0.50)
0.10
(2.54)
0
0.20
(5.08)
2 3
22 16 1423
911
0.40 (10.40)
0.12 (3.00) Min.
0
Input Filter
1. All dimensions are in inches (mm)
2. Weight:0.04 lbs (18 g) approx.
3. Pin diameter: 0.02 ±0.002 (0.5 ±0.005)
4. Pin pitch and length tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
6. Package: 24 pin DIL nickel-coated copper
Pin Single Dual
2 -Vin -Vin
3 -Vin -Vin
9 No Pin Common
11 N.C. -Vout
14 +Vout +Vout
16 -Vout Common
22 +Vin +Vin
23 +Vin +Vin
-40 -20 010 20 30 40 50 60 70 80 90 100
20
40
60
80
100
Ambient Temperature (ºC)
Load (%)
0
12, 24 & 48 V input
5 V input
DC/DC
Converter
+Vin +Vout
LOAD
220 µF
+
-
12 µH
-Vin -Vout
mm W
mm W
u
22a uF
155a W
1 u
1mm W
147 W
u
mm W
Am uF
aau uF
mm W
u
mm W
mm W
1 u
147 W
147 W
1 u
mm W
mm W
u
mm W
u
mm W
11m W
1 u
122a uF
122a uF
u
122 W
mm W
u
mm W
Am uF
aau uF
22a uF
u
11m uF
122a W
1 u
122a W
122 W
JCDUSDSSBVB
JCDusnSSDS
JCDUSDSS 15
JCDUSDSDUB
JCDUSDSD‘ 2
JCDUSDSD‘ 5
JCD05 12505
JCD05 12509
JCD05 125‘2
JCD05 125‘s
JCD05I2DDB
JCDUSIZDDS
JCD05I2DI2
JCDUSIZDIS
JCDUSZASBVB
JCDUSZASDS
JCDUSZAS 12
JCD0524524
JCDUSZADUS
JCDUSZADUQ
JCDUSZAD‘ 2
JCDUSZADZA
JCDUSAESBVB
JCDUSAESDS
JCDUSAES 12
JCDUSAES 15
JCDUSAESZA
JCDUSAEDUS
JCD05AEDUB
JCDUSAED‘ 5
JCD05AED2A
Application Notes
JCD05
Models and Ratings
Derating Curve
Notes
Notes
1. When one output is set at 100% load and the other varies between 25% & 100% load.
2. Measured with 20 MHz bandwidth and 1 µF ceramic capacitor across output rails.
3. Input current specified at nominal 5 V, 12 V, 24 V or 48 V input.
4. For optional 3500 VDC isolation add suffix -H to part number e.g.
JCD0524S12-H
Mechanical Details
Input Voltage Output
Voltage
Output
Current
Input Current(1) Maximum
Capacitive Load Efficiency Model Number(4)
No Load Full Load
4.5-9 VDC
3.3 V 1300 mA 25 mA 1159 mA 1000 µF 74% JCD0505S3V3
5.0 V 1000 mA 25 mA 1298 mA 1000 µF 77% JCD0505S05
12.0 V 417 mA 30 mA 1220 mA 330 µF 82% JCD0505S12
15.0 V 333 mA 30 mA 1218 mA 220 µF 82% JCD0505S15
±3.3 V ±750 mA 25 mA 1302 mA ±680 µF 76% JCD0505D03
±5.0 V ±500 mA 30 mA 1265 mA ±330 µF 79% JCD0505D05
±12.0 V ±208 mA 35 mA 1217 mA ±100 µF 82% JCD0505D12
±15.0 V ±167 mA 40 mA 1221 mA ±47 µF 82% JCD0505D15
9-18 VDC
3.3 V 1300 mA 30 mA 483 mA 1000 µF 74% JCD0512S3V3
5.0 V 1000 mA 30 mA 541 mA 1000 µF 77% JCD0512S05
9.0 V 555 mA 30 mA 520 mA 470 µF 80% JCD0512S09
12.0 V 417 mA 30 mA 508 mA 330 µF 82% JCD0512S12
15.0 V 333 mA 30 mA 508 mA 100 µF 82% JCD0512S15
24.0 V 208 mA 30 mA 508 mA 68 µF 82% JCD0512S24
±3.3 V ±750 mA 30 mA 595 mA ±1000 µF 70% JCD0512D03
±5.0 V ±500 mA 30 mA 541 mA ±1000 µF 77% JCD0512D05
±9.0 V ±278 mA 30 mA 527 mA ±330 µF 79% JCD0512D09
±12.0 V ±208 mA 30 mA 520 mA ±47 µF 80% JCD0512D12
±15.0 V ±167 mA 30 mA 527 mA ±47 µF 79% JCD0512D15
±24.0 V ±104 mA 30 mA 514 mA ±10 µF 81% JCD0512D24
18-36 VDC
3.3 V 1300 mA 20 mA 239 mA 1000 µF 75% JCD0524S3V3
5.0 V 1000 mA 20 mA 261 mA 1000 µF 80% JCD0524S05
9.0 V 555 mA 20 mA 254 mA 470 µF 82% JCD0524S09
12.0 V 417 mA 20 mA 251 mA 1000 µF 83% JCD0524S12
15.0 V 333 mA 20 mA 248 mA 220 µF 84% JCD0524S15
24.0 V 208 mA 20 mA 248 mA 1000 µF 84% JCD0524S24
±3.3 V ±750 mA 20 mA 274 mA ±470 µF 76% JCD0524D03
±5.0 V ±500 mA 20 mA 263 mA ±680 µF 79% JCD0524D05
±9.0 V ±278 mA 20 mA 251 mA ±220 µF 83% JCD0524D09
±12.0 V ±208 mA 20 mA 251 mA ±220 µF 83% JCD0524D12
±15.0 V ±167 mA 20 mA 251 mA ±22 µF 83% JCD0524D15
±24.0 V ±104 mA 20 mA 254 mA ±22 µF 82% JCD0524D24
36-72 VDC
3.3 V 1300 mA 12 mA 117 mA 1000 µF 76% JCD0548S3V3
5.0 V 1000 mA 12 mA 130 mA 1000 µF 80% JCD0548S05
9.0 V 555 mA 12 mA 124 mA 100 µF 84% JCD0548S09
12.0 V 417 mA 12 mA 132 mA 470 µF 80% JCD0548S12
15.0 V 333 mA 12 mA 127 mA 330 µF 82% JCD0548S15
24.0 V 208 mA 12 mA 122 mA 220 µF 85% JCD0548S24
±3.3 V ±750 mA 12 mA 140 mA ±1000 µF 74% JCD0548D03
±5.0 V ±500 mA 12 mA 130 mA ±470 µF 80% JCD0548D05
±9.0 V ±278 mA 12 mA 127 mA ±220 µF 82% JCD0548D09
±12.0 V ±208 mA 12 mA 124 mA ±100 µF 84% JCD0548D12
±15.0 V ±167 mA 12 mA 128 mA ±220 µF 81% JCD0548D15
±24.0 V ±104 mA 12 mA 128 mA ±22 µF 81% JCD0548D24
Bottom View
1.25
(31.75) 0.90
(22.86)
0.80
(20.32) 0.60
(15.24)
DIA
0.02
(0.50)
0.10
(2.54)
0
0.20
(5.08)
2 3
22 16 1423
911
0.40 (10.40)
0.12 (3.00) Min.
0
Input Filter
1. All dimensions are in inches (mm)
2. Weight:0.04 lbs (18 g) approx.
3. Pin diameter: 0.02 ±0.002 (0.5 ±0.005)
4. Pin pitch and length tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
6. Package: 24 pin DIL nickel-coated copper
Pin Single Dual
2 -Vin -Vin
3 -Vin -Vin
9 No Pin Common
11 N.C. -Vout
14 +Vout +Vout
16 -Vout Common
22 +Vin +Vin
23 +Vin +Vin
-40 -20 010 20 30 40 50 60 70 80 90 100
20
40
60
80
100
Ambient Temperature (ºC)
Load (%)
0
12, 24 & 48 V input
5 V input
DC/DC
Converter
+Vin +Vout
LOAD
220 µF
+
-
12 µH
-Vin -Vout
DC-DC
1555 mA
ms MA
1575 MA
1425 MA
1425 mA
5A9 mA
532 mA
504 mA
517 mA
557 mA
532 mA
525 mA
255 mA
313 mA
am mA
am mA
325 mA
am mA
am mA
304 mA
125 mA
1A5 mA
1A5 mA
1A7 mA
155nm
151mm
152 mA
1511 mA
14
mm W
aau 14F
14
155a W
1 u
111m W
147 W
14
mm W
mm 14F
14
mm W
mm 14F
14
155a 14F
14
133a uF
111m W
1 14
mm W
mm 14F
14
mm W
mm 14F
14
11mm W
1 u
122a uF
1A7u W
1 u
111m uF
221m 14F
14
mm W
Am W
14
22a W
1 u
155a uF
155a W
1 u
133a uF
115a uF
JCDUGDSSDS
JCDUGDSS 12
JCDUGDSDUB
JCDUGDSD‘ 2
JCDUGDSD‘ 5
JCDUGI2505
JCDUGIZSW
JCDUGIZS‘S
JCDUGIZSZA
JCDUGIZDDS
JCDUGIZDIZ
JCDUGIZDIS
JCDUGZASBVB
JCDUGZASDS
mamas 12
mamas 15
JCDUGZADUB
JCDUGZADUB
JCDUGZAD‘ 2
JCDUGZADZA
JCDUGAESBVB
JCDUGAESDS
JCDUGAES 12
JCDUGAESZA
JCDUGAEDUS
JCDUGAEDUB
JCDUGAED‘ 5
JCDUGAEDZA
27 Nov 17
Application Notes
JCD06
Models and Ratings
Derating Curve
Notes
Notes
1. When one output is set at 100% load and the other varies between 25% & 100% load.
2. Measured with 20 MHz bandwidth and 1 µF ceramic capacitor across output rails.
3. Input current specified at nominal 5 V, 12 V, 24 V or 48 V input.
4. For optional 3500 VDC isolation add suffix -H to part number e.g.
JCD0624S12-H
Mechanical Details
Input Voltage Output
Voltage
Output
Current
Input Current(1) Maximum
Capacitive Load Efficiency Model Number(4)
No Load Full Load
4.5-9 VDC
3.3 V 1400 mA 25 mA 1232 mA 1000 µF 75% JCD0605S3V3
5.0 V 1200 mA 25 mA 1558 mA 1000 µF 77% JCD0605S05
12.0 V 500 mA 25 mA 1445 mA 330 µF 83% JCD0605S12
15.0 V 400 mA 30 mA 1445 mA 220 µF 83% JCD0605S15
±3.3 V ±909 mA 25 mA 1578 mA ±680 µF 76% JCD0605D03
±5.0 V ±600 mA 25 mA 1500 mA ±330 µF 80% JCD0605D05
±12.0 V ±250 mA 35 mA 1428 mA ±100 µF 84% JCD0605D12
±15.0 V ±200 mA 40 mA 1428 mA ±47 µF 84% JCD0605D15
9-18 VDC
3.3 V 1400 mA 30 mA 520 mA 220 µF 74% JCD0612S3V3
5.0 V 1200 mA 30 mA 649 mA 1000 µF 77% JCD0612S05
9.0 V 666 mA 30 mA 632 mA 680 µF 79% JCD0612S09
12.0 V 500 mA 30 mA 617 mA 1000 µF 81% JCD0612S12
15.0 V 400 mA 30 mA 604 mA 100 µF 82% JCD0612S15
24.0 V 250 mA 30 mA 617 mA 100 µF 81% JCD0612S24
±3.3 V ±909 mA 30 mA 675 mA ±1000 µF 74% JCD0612D03
±5.0 V ±600 mA 30 mA 657 mA ±680 µF 76% JCD0612D05
±9.0 V ±333 mA 30 mA 617 mA ±22 µF 81% JCD0612D09
±12.0 V ±250 mA 30 mA 632 mA ±330 µF 79% JCD0612D12
±15.0 V ±200 mA 30 mA 625 mA ±100 µF 80% JCD0612D15
±24.0 V ±125 mA 30 mA 625 mA ±10 µF 80% JCD0612D24
18-36 VDC
3.3 V 1400 mA 20 mA 256 mA 1000 µF 75% JCD0624S3V3
5.0 V 1200 mA 20 mA 313 mA 1000 µF 80% JCD0624S05
9.0 V 666 mA 20 mA 301 mA 680 µF 83% JCD0624S09
12.0 V 500 mA 20 mA 301 mA 1000 µF 83% JCD0624S12
15.0 V 400 mA 20 mA 301 mA 100 µF 83% JCD0624S15
24.0 V 250 mA 20 mA 294 mA 470 µF 85% JCD0624S24
±3.3 V ±909 mA 20 mA 328 mA ±1000 µF 76% JCD0624D03
±5.0 V ±600 mA 20 mA 308 mA ±680 µF 81% JCD0624D05
±9.0 V ±333 mA 20 mA 301 mA ±220 µF 83% JCD0624D09
±12.0 V ±250 mA 20 mA 301 mA ±470 µF 83% JCD0624D12
±15.0 V ±200 mA 20 mA 301 mA ±100 µF 83% JCD0624D15
±24.0 V ±125 mA 20 mA 304 mA ±100 µF 82% JCD0624D24
36-72 VDC
3.3 V 1400 mA 12 mA 128 mA 2200 µF 75% JCD0648S3V3
5.0 V 1200 mA 12 mA 156 mA 1000 µF 80% JCD0648S05
9.0 V 666 mA 12 mA 148 mA 1000 µF 84% JCD0648S09
12.0 V 500 mA 12 mA 148 mA 470 µF 84% JCD0648S12
15.0 V 400 mA 12 mA 154 mA 1000 µF 81% JCD0648S15
24.0 V 250 mA 12 mA 147 mA 220 µF 85% JCD0648S24
±3.3 V ±909 mA 12 mA 164 mA ±1000 µF 76% JCD0648D03
±5.0 V ±600 mA 12 mA 156 mA ±680 µF 80% JCD0648D05
±9.0 V ±333 mA 12 mA 150 mA ±680 µF 83% JCD0648D09
±12.0 V ±250 mA 12 mA 148 mA ±330 µF 84% JCD0648D12
±15.0 V ±200 mA 12 mA 152 mA ±330 µF 82% JCD0648D15
±24.0 V ±125 mA 12 mA 150 mA ±150 µF 83% JCD0648D24
Bottom View
1.25
(31.75) 0.90
(22.86)
0.80
(20.32) 0.60
(15.24)
DIA
0.02
(0.50)
0.10
(2.54)
0
0.20
(5.08)
2 3
22 16 1423
911
0.40 (10.40)
0.12 (3.00) Min.
0
Input Filter
1. All dimensions are in inches (mm)
2. Weight:0.04 lbs (18 g) approx.
3. Pin diameter: 0.02 ±0.002 (0.5 ±0.005)
4. Pin pitch and length tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
6. Package: 24 pin DIL nickel-coated copper
Pin Single Dual
2 -Vin -Vin
3 -Vin -Vin
9 No Pin Common
11 N.C. -Vout
14 +Vout +Vout
16 -Vout Common
22 +Vin +Vin
23 +Vin +Vin
-40 -20 010 20 30 40 50 60 70 80 90 100
20
40
60
80
100
Ambient Temperature (ºC)
Load (%)
0
12, 24 & 48 V input
5 V input
DC/DC
Converter
+Vin +Vout
LOAD
220 µF
+
-
12 µH
-Vin -Vout
DC-DC
Products related to this Datasheet
DC DC CONVERTER 5V 5W
DC DC CONVERTER +/-12V 5W
DC DC CONVERTER +/-9V 5W
DC DC CONVERTER 9V 5W
DC DC CONVERTER 12V 4W
DC DC CONVERTER +/-5V 5W
DC DC CONVERTER 3.3V 4W
DC DC CONVERTER 5V 4W
DC DC CONVERTER 5V 4W
DC DC CONVERTER +/-24V 4W
DC DC CONVERTER 12V 4W
DC DC CONVERTER 9V 4W
DC DC CONVERTER 12V 5W
DC DC CONVERTER 5V 4W
DC DC CONVERTER +/-5V 5W
DC DC CONVERTER 5V 5W
DC DC CONVERTER +/-15V 5W
DC DC CONVERTER 24V 4W
DC DC CONVERTER 5V 5W
DC DC CONVERTER 15V 5W
DC DC CONVERTER 24V 5W
DC DC CONVERTER +/-15V 4W
DC DC CONVERTER +/-15V 4W
DC DC CONVERTER 3.3V 4W
DC DC CONVERTER +/-9V 4W
DC DC CONVERTER +/-24V 4W
DC DC CONVERTER 12V 5W
DC DC CONVERTER +/-3.3V 5W
DC DC CONVERTER +/-3.3V 4W
DC DC CONVERTER 12V 5W