SNU Type Datasheet by Cornell Dubilier Electronics (CDE)
View All Related Products | Download PDF DatasheetType SNU Snubber Capacitors
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
Oil-Filled, Metallic Case for Snubber Applications
With a robust film/paper/extended foil construction,
Type SNU capacitors have low inductance and high
peak current ratings that make them ideal for power
snubber applications. The Type SNU may be used to
reduce voltage transients across semiconductor devices
such as SCRs.
Highlights
• High peak current rating
• Film/paper/extended foil construction
• Internally protected (not UL recognized)
• Aluminum Case (tinplate steel may be substituted
for aluminum)
Ratings
Outline Drawing
Current
Cap Catalog Case Height (H) @ 55 ºC
(µF) Part Number Code (Inches) (Arms)
1000 Vpk
0.10 SNU102K104R-F A 2.13 3
0.25 SNU102K254R-F A 2.13 4
0.50 SNU102K504R-F A 2.13 6
1.00 SNU102K105R-F A 2.13 7
2.00 SNU102K205R-F A 3.13 11
2000 Vpk
0.05 SNU202K503R-F A 2.13 2
0.10 SNU202K104R-F A 2.13 3
0.25 SNU202K254R-F A 2.13 4
0.50 SNU202K504R-F A 2.88 7
1.00 SNU202K105R-F A 4.50 12
Capacitance Range 0.05 µF to 2.0 µF
Capacitance Tolerance ±10%
Rated Voltage 1000 Vpk, 2000 Vpk
Operating Temperature Range -50 °C to 70 °C
Dissipation Factor .3% Maximum
Self Inductance 0.10 µHn Maximum
RoHS Compliant
Specifications
Type SNU Snubber Capacitors
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8564 • Fax: (508)996-3830 • www.cde.com
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.
Products related to this Datasheet
CAP FILM 0.1UF 10% 2KVPK RADIAL
CAP FILM 1UF 10% 2KVPK RADIAL
CAP FILM 0.1UF 10% 1KVPK RADIAL
CAP FILM 1UF 10% 1KVPK RADIAL
CAP FILM 0.05UF 10% 2KVPK RADIAL
CAP FILM 0.5UF 10% 2KVPK RADIAL
CAP FILM 2UF 10% 1KVPK RADIAL
CAP FILM 0.25UF 10% 1KVPK RADIAL
CAP FILM 0.5UF 10% 1KVPK RADIAL
CAP FILM 0.25UF 10% 2KVPK RADIAL