VS-30CTQ_SPBF/-1PBF Series Datasheet by Vishay Semiconductor Diodes Division
View All Related Products | Download PDF DatasheetVISH-Am VS-30CTQ...SPbF, VS-3OCTQ...-1PbF Series
V
0;. o,
m m
fi
®
RoHS
ccwmm
moss"
FREE
modestecn@wshay com
Document Number: 94188 For technical questions, contact: diodestech@vishay.com www.vishay.com
Revision: 12-Mar-10 1
Schottky Rectifier, 2 x 15 A
VS-30CTQ...SPbF, VS-30CTQ...-1PbF Series
Vishay High Power Products
FEATURES
• 175 °C TJ operation
• Center tap TO-220 package
• Very low forward voltage drop
• High frequency operation
• High purity, high temperature epoxy
encapsulation for enhanced mechanical
strength and moisture resistance
• Guard ring for enhanced ruggedness and long
term reliability
• Meets MSL level 1, per J-STD-020, LF maximum peak of
260 °C
• Halogen-free according to IEC 61249-2-21 definition
• Compliant to RoHS directive 2002/95/EC
• AEC-Q101 qualified
DESCRIPTION
The VS-30CTQ... center tap Schottky rectifier has been
optimized for very low forward voltage drop, with moderate
leakage. The proprietary barrier technology allows for
reliable operation up to 175 °C junction temperature. Typical
applications are in switching power supplies, converters,
freewheeling diodes, and reverse battery protection.
PRODUCT SUMMARY
IF(AV) 2 x 15 A
VR35 V to 45 V
VS-30CTQ...SPbF
D2PAK TO-262
VS-30CTQ...-1PbF
Base
common
cathode
A
node Anode
Common
cathode
13
2
2
Base
common
cathode
Anode Anode
Common
cathode
13
2
2
MAJOR RATINGS AND CHARACTERISTICS
SYMBOL CHARACTERISTICS VALUES UNITS
IF(AV) Rectangular waveform 30 A
VRRM 35 to 45 V
IFSM tp = 5 μs sine 1060 A
VF15 Apk, TJ = 125 °C (per leg) 0.56 V
TJRange - 55 to 175 °C
VOLTAGE RATINGS
PARAMETER SYMBOL VS-30CTQ035SPbF
VS-30CTQ035-1PbF
VS-30CTQ040SPbF
VS-30CTQ040-1PbF
VS-30CTQ045SPbF
VS-30CTQ045-1PbF UNITS
Maximum DC reverse voltage VR35 40 45 V
Maximum working peak reverse voltage VRWM
ABSOLUTE MAXIMUM RATINGS
PARAMETER SYMBOL TEST CONDITIONS VALUES UNITS
Maximum average forward current
See fig. 5 IF(AV) 50 % duty cycle at TC = 127 °C, rectangular waveform 30
A
Maximum peak one cycle
non-repetitive surge current per leg
See fig. 7
IFSM
5 μs sine or 3 μs rect. pulse Following any rated load
condition and with rated
VRRM applied
1060
10 ms sine or 6 ms rect. pulse 265
Non-repetitive avalanche energy per leg EAS TJ = 25 °C, IAS = 3.0 A, L = 4.40 mH 20 mJ
Repetitive avalanche current per leg IAR
Current decaying linearly to zero in 1 μs
Frequency limited by TJ maximum VA = 1.5 x VR typical 3.0 A
VS-3OCTQ...SPbF, VS-3OCTQ...-1PbF Series m
modestech@wsnay.com
www.vishay.com For technical questions, contact: diodestech@vishay.com Document Number: 94188
2Revision: 12-Mar-10
VS-30CTQ...SPbF, VS-30CTQ...-1PbF Series
Vishay High Power Products Schottky Rectifier, 2 x 15 A
Note
(1) Pulse width < 300 μs, duty cycle < 2 %
ELECTRICAL SPECIFICATIONS
PARAMETER SYMBOL TEST CONDITIONS VALUES UNITS
Maximum forward voltage drop per leg
See fig. 1 VFM (1)
15 A TJ = 25 °C 0.62
V
30 A 0.76
15 A TJ = 125 °C 0.56
30 A 0.70
Maximum reverse leakage current per leg
See fig. 2 IRM (1) TJ = 25 °C VR = Rated VR
2mA
TJ = 125 °C 15
Maximum junction capacitance per leg CTVR = 5 VDC (test signal range 100 kHz to 1 MHz), 25 °C 900 pF
Typical series inductance per leg LSMeasured lead to lead 5 mm from package body 8.0 nH
Maximum voltage rate of change dV/dt Rated VR10 000 V/μs
THERMAL - MECHANICAL SPECIFICATIONS
PARAMETER SYMBOL TEST CONDITIONS VALUES UNITS
Maximum junction and storage
temperature range TJ, TStg - 55 to 175 °C
Maximum thermal resistance,
junction to case per leg RthJC
DC operation
See fig. 4 3.25
°C/W
Maximum thermal resistance,
junction to case per package DC operation 1.63
Typical thermal resistance,
case to heatsink RthCS Mounting surface, smooth and greased 0.50
Approximate weight 2g
0.07 oz.
Mounting torque minimum 6 (5) kgf ⋅ cm
(lbf ⋅ in)
maximum 12 (10)
Marking device Case style D2PAK 30CTQ045S
Case style TO-262 30CTQ045-1
VISH-Am VS-3OCTQ...SPbF, VS-30CTQ...-1PbF Series
V
dlodeslech®wshay com
Document Number: 94188 For technical questions, contact: diodestech@vishay.com www.vishay.com
Revision: 12-Mar-10 3
VS-30CTQ...SPbF, VS-30CTQ...-1PbF Series
Schottky Rectifier, 2 x 15 A Vishay High Power Products
Fig. 1 - Maximum Forward Voltage Drop Characteristics
(Per Leg)
Fig. 2 - Typical Values of Reverse Current vs.
Reverse Voltage (Per Leg)
Fig. 3 - Typical Junction Capacitance vs. Reverse Voltage (Per Leg)
Fig. 4 - Maximum Thermal Impedance ZthJC Characteristics (Per Leg)
0.1
1
10
100
1000
I
F
- Instantaneous Forward
Current (A)
V
FM
- Forward Voltage Drop (V)
1.4 1.6 1.80 0.2 0.4 0.6 0.81.0 1.2
TJ =175° C
TJ =125° C
TJ = 25° C
0.0001
0.001
0.01
0.1
1
10
100
1000
IR - Reverse Current (mA)
VR - Reverse Voltage (V)
30 35 40 450 5 10 15 20 25
TJ = 175 °C
TJ = 150 °C
TJ = 125 °C
TJ = 100 °C
TJ = 75 °C
TJ = 50 °C
TJ = 25 °C
100
1000
CT - Junction Capacitance (pF)
VR - Reverse Voltage (V)
10 20 30 40 500
TJ = 25 °C
0.01
0.1
1
10
0.00001 0.0001 0.001 0.01 0.1 1
t1 - Rectangular Pulse Duration (s)
ZthJC - Thermal Impedance (°C/W)
1.0
Single pulse
(thermal resistance)
D = 0.75
D = 0.50
D = 0.33
D = 0.25
D = 0.20
VS-300TQ...SPbF, VS-3OCTQ...-1PbF Series m
V
\\ \ \ \ \ \ 7‘ ‘¥\\
, :1:
\ $247
\ .
\ 1%
i 4/
4%, >—4 A if
modestech@wsnay.com
www.vishay.com For technical questions, contact: diodestech@vishay.com Document Number: 94188
4Revision: 12-Mar-10
VS-30CTQ...SPbF, VS-30CTQ...-1PbF Series
Vishay High Power Products Schottky Rectifier, 2 x 15 A
Fig. 5 - Maximum Allowable Case Temperature vs.
Average Forward Current (Per Leg)
Fig. 6 - Forward Power Loss Characteristics (Per Leg)
Fig. 7 - Maximum Non-Repetitive Surge Current (Per Leg)
Fig. 8 - Unclamped Inductive Test Circuit
130
140
160
170
180
Allowable Case Temperature (°C)
I
F(AV)
- Average Forward Current (A)
16 1820 220246810 12 14
RthJC (DC) = 325 °C/W
DC
150
0
10
12
8
6
4
2
14
Average Power Loss (W)
I
F(AV)
- Average Forward Current (A)
12 220246810 14 16 1820
D = 0.08
D = 0.17
D = 0.25
D = 0.33
D = 0.50
DC
RMS limit
100
1000
I
FSM
- Non-Repetitive Surge Current (A)
t
p
- Square Wave Pulse Duration (µs)
100 1000 10 00010
At any rated load condition
and with rated VRRM applied
following surge
Current
monitor
High-speed
switch
D.U.T.
Rg = 25 Ω
+
Freewheel
diode Vd = 25 V
L
IRFP460
40HFL40S02
VISH-Am VS-30CTQ...SPbF, VS-3OCTQ...-1PbF Series
V
666666666
D D DDDDDDD
www.vlsha .cam/doc’YBSOM
www.vlsha .carru/doc795008
www.vlsha .cam/doc785032
duodestech©wsha com
Document Number: 94188 For technical questions, contact: diodestech@vishay.com www.vishay.com
Revision: 12-Mar-10 5
VS-30CTQ...SPbF, VS-30CTQ...-1PbF Series
Schottky Rectifier, 2 x 15 A Vishay High Power Products
ORDERING INFORMATION TABLE
035 = 35 V
040 = 40 V
045 = 45 V
2- Current rating (30 A)
3- Circuit configuration: C = Common cathode
4- T = TO-220
5- Schottky “Q” series
6- Voltage ratings
7- S = D2PAK
-1 = TO-262
8- None = Tube (50 pieces)
TRL = Tape and reel (left oriented - for D2PAK only)
TRR = Tape and reel (right oriented - for D2PAK only)
- PbF = Lead (Pb)-free
9
1- HPP product suffix
Device code
51 324
6789
VS- 30 C T Q 045 S TRL PbF
LINKS TO RELATED DOCUMENTS
Dimensions www.vishay.com/doc?95014
Part marking information www.vishay.com/doc?95008
Packaging information www.vishay.com/doc?95032
—
VISHAYn
L1
1 1
LJ‘
0 T
1
V1ew A ~ A
:— _
D» f L
fl; 1 ' ”i
L J
7 secuon E - 5 and C - c
SVMBOL MILL'METERS INCHES NOTES SVMBOL
MIN. MAX. MIN. MAX.
A 406 403 0.150 0190 D1
A1 0 00 0.254 0.000 0 010 E
b 0 51 0 99 0.020 0039 E1
01 0 51 0 09 0.020 0,035 4 e
02 1 14 1 715 0.045 0 070 H
03 1 14 0.045 0 063 4 L
c 0 as 0.015 0029 L1
01 0 as 0.015 0 023 4 L2
e2 1 14 0.045 0,065 La
D a 51 0.005 0 300 2 L4
Notes
11» Dimensmmng and Iole ng per ASME V145 M71994 W Ouume co
12‘ Dimensmn D and E do elude mola11ash.MoIa11aeh shan n01
exceed 0127 mm (0 ) per me, These mmensmns are
measured al Ihe 0111mm 1remes e1 me plaeuc may
13‘ Therma1pad conlouro al wllhln mmensmn E, L1, D1 and E1
W Dimensmn bl and 01 a 10 base me1a| enly
15‘ Dalum A and E m be a mmed a1 datum wane H
15‘ Cenlroumg dlmensuon
Documem Number: 95014 For 1echmca1 queshons concermng a1sere1e produds. c0 d10des490h®vlshaycom
Rewsuon: 317Mar709 Fer 1echmea| queeuene concermng module produds. c0 1ndrmodules@v1shay.com
Document Number: 95014 For technical questions concerning discrete products, contact: diodes-tech@vishay.com www.vishay.com
Revision: 31-Mar-09 For technical questions concerning module products, contact: ind-modules@vishay.com 1
D2PAK, TO-262
Outline Dimensions
Vishay High Power Products
DIMENSIONS FOR D2PAK in millimeters and inches
Notes
(1) Dimensioning and tolerancing per ASME Y14.5 M-1994
(2) Dimension D and E do not include mold flash. Mold flash shall not
exceed 0.127 mm (0.005") per side. These dimensions are
measured at the outmost extremes of the plastic body
(3) Thermal pad contour optional within dimension E, L1, D1 and E1
(4) Dimension b1 and c1 apply to base metal only
(5) Datum A and B to be determined at datum plane H
(6) Controlling dimension: inch
(7) Outline conforms to JEDEC outline TO-263AB
SYMBOL MILLIMETERS INCHES NOTES SYMBOL MILLIMETERS INCHES NOTES
MIN. MAX. MIN. MAX. MIN. MAX. MIN. MAX.
A 4.06 4.83 0.160 0.190 D1 6.86 8.00 0.270 0.315 3
A1 0.00 0.254 0.000 0.010 E 9.65 10.67 0.380 0.420 2, 3
b 0.51 0.99 0.020 0.039 E1 7.90 8.80 0.311 0.346 3
b1 0.51 0.89 0.020 0.035 4 e 2.54 BSC 0.100 BSC
b2 1.14 1.78 0.045 0.070 H 14.61 15.88 0.575 0.625
b3 1.14 1.73 0.045 0.068 4 L 1.78 2.79 0.070 0.110
c 0.38 0.74 0.015 0.029 L1 - 1.65 - 0.066 3
c1 0.38 0.58 0.015 0.023 4 L2 1.27 1.78 0.050 0.070
c2 1.14 1.65 0.045 0.065 L3 0.25 BSC 0.010 BSC
D 8.51 9.65 0.335 0.380 2 L4 4.78 5.28 0.188 0.208
c
B
Detail A
c2
AA
A
± 0.004 B
M
A
Lead tip
(3)
(3)
View A - A
(E)
(D1)
E1
B
H
A1
Detail “A”
Rotated 90 °CW
Scale: 8:1
L
Gauge
plane
0° to 8°
L3
L4
Seating
plane
Section B - B and C - C
Scale: None
(4)
(4)
(b, b2)
b1, b3
(c) c1
Base
Metal
Plating
Conforms to JEDEC outline D2PAK (SMD-220)
132
D
C
A
L2
E
(2)(3)
(2)
4
H
BB
2 x b
2 x b2
L1
0.010 AB
MM
(3)
e
2 x
Pad layout
MIN.
11.00
(0.43)
MIN.
9.65
(0.38)
MIN.
3.81
(0.15)
MIN.
2.32
(0.08)
17.90 (0.70)
15.00 (0.625)
2.64 (0.103)
2.41 (0.096)
Lead assignments
Diodes
1. - Anode (two die)/open (one die)
2., 4. - Cathode
3. - Anode
VISHAYm
“w“
j
T ;
L 4
Lea J sermon E - E and C - C
SVMBOL
A
A1
b
b1
b2
b3
0
c1
c2
D
D1
E
E
e
L
L1
L2
Notes
m Dimensmmng and tolerancmg
I2! Dimensmn D and E do n01 mclu
exceed 0.127 mm (0.005“) p
measured at me outmast extra
[3! Therma‘ pad canmur opmna‘ w
(4! Dimensxon b1 and c1 app‘y to
I5! Cammumg dlmensmn Inches
www,wshay.eom For ‘echmc dwodes4ech©wshay£om
2 For teehmc mmmodmes©vusnaycom
www.vishay.com For technical questions concerning discrete products, contact: diodes-tech@vishay.com Document Number: 95014
2 For technical questions concerning module products, contact: ind-modules@vishay.com Revision: 31-Mar-09
Outline Dimensions
Vishay High Power Products D2PAK, TO-262
DIMENSIONS FOR TO-262 in millimeters and inches
Notes
(1) Dimensioning and tolerancing as per ASME Y14.5M-1994
(2) Dimension D and E do not include mold flash. Mold flash shall not
exceed 0.127 mm (0.005") per side. These dimensions are
measured at the outmost extremes of the plastic body
(3) Thermal pad contour optional within dimension E, L1, D1 and E1
(4) Dimension b1 and c1 apply to base metal only
(5) Controlling dimension: inches
(6) Outline conform to JEDEC TO-262 except A1 (maximum), b
(minimum) and D1 (minimum) where dimensions derived the
actual package outline
SYMBOL MILLIMETERS INCHES NOTES
MIN. MAX. MIN. MAX.
A 4.06 4.83 0.160 0.190
A1 2.03 3.02 0.080 0.119
b 0.51 0.99 0.020 0.039
b1 0.51 0.89 0.020 0.035 4
b2 1.14 1.78 0.045 0.070
b3 1.14 1.73 0.045 0.068 4
c 0.38 0.74 0.015 0.029
c1 0.38 0.58 0.015 0.023 4
c2 1.14 1.65 0.045 0.065
D 8.51 9.65 0.335 0.380 2
D1 6.86 8.00 0.270 0.315 3
E 9.65 10.67 0.380 0.420 2, 3
E1 7.90 8.80 0.311 0.346 3
e 2.54 BSC 0.100 BSC
L 13.46 14.10 0.530 0.555
L1 - 1.65 - 0.065 3
L2 3.56 3.71 0.140 0.146
(4)
(4) Base
metal
Plating b1, b3
(b, b2)
c1
c
Section B - B and C - C
Scale: None
Section A - A
(3)
E1
(3)D1
E
B
A
A
A
c2
c
A1
Seating
plane
Lead tip
(3)
(2) (3)
(2)
A
E
(Datum A)
L1
L2
BB
CC
3
2
1
L
D
2 x e
3 x b2
3 x b
0.010 A B
MM
Modified JEDEC outline TO-262
Lead assignments
Diodes
1. - Anode (two die)/open (one die)
2., 4. - Cathode
3. - Anode
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 02-Oct-12 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer’s responsibility to validate that a particular
product with the properties described in the product specification is suitable for use in a particular application. Parameters
provided in datasheets and/or specifications may vary in different applications and performance may vary over time. All
operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
Material Category Policy
Vishay Intertechnology, Inc. hereby certifies that all its products that are identified as RoHS-Compliant fulfill the
definitions and restrictions defined under Directive 2011/65/EU of The European Parliament and of the Council
of June 8, 2011 on the restriction of the use of certain hazardous substances in electrical and electronic equipment
(EEE) - recast, unless otherwise specified as non-compliant.
Please note that some Vishay documentation may still make reference to RoHS Directive 2002/95/EC. We confirm that
all the products identified as being compliant to Directive 2002/95/EC conform to Directive 2011/65/EU.
Vishay Intertechnology, Inc. hereby certifies that all its products that are identified as Halogen-Free follow Halogen-Free
requirements as per JEDEC JS709A standards. Please note that some Vishay documentation may still make reference
to the IEC 61249-2-21 definition. We confirm that all the products identified as being compliant to IEC 61249-2-21
conform to JEDEC JS709A standards.
Products related to this Datasheet
DIODE ARRAY SCHOTTKY 45V TO262
DIODE ARRAY SCHOTTKY 35V D2PAK
DIODE ARRAY SCHOTTKY 35V D2PAK
DIODE ARRAY SCHOTTKY 35V D2PAK