TRIPP°LITE
Specifications
4-Port Desktop KVM Switch (USB)
MODEL NUMBER: B006-VU4-R
Description
Tripp Lite's 4-port Desktop USB KVM Switch is the optimal solution for controlling up to 4 USB computers
from one VGA monitor and USB keyboard/mouse. Manually switch between connected computers using
pushbuttons or hotkey controls; or, monitor connected computers automatically via Auto Scan Mode. The
B006-VU4-R is operating system independent, and works with all computers that have an available VGA
and USB port. It supports video resolutions up to 2048 x 1536, and features a compact design that does
not require software or complicated set-up procedures. Constructed of heavy-duty steel housing. Order
P758 Cables separately.
Features
Control up to 4 USB computers from a single VGA monitor and USB keyboard/mouse
●
Order P758 Cables separately
●
Port LEDs illuminate Light Orange to indicate a computer is connected, and Bright Orange to indicate it
is the selected port
●
Supports video resolutions up to 2048 x 1536, DDC2B
●
No software or complicated set-up procedures required
●
Manually switch between connected computers via front panel pushbuttons or hotkey commands
●
Automatically monitor connected computers via Auto Scan Mode
●
Compatible with all major operating systems
●
Compatibile with most mice; including scroll mice
●
Constructed of heavy-duty steel housing
●
Highlights
Control up to 4 USB computers
from a single VGA monitor and
USB keyboard/mouse
●
Switch between connected
computers via pushbuttons or
hotkey commands
●
Auto Scan Mode allows
monitoring of connected
computers without manually
switching between them
●
Compatible with all major
operating systems
●
Supports video resolutions up to
2048 x 1536, DDC2B
●
Package Includes
B006-VU4-R 4-port USB KVM
Switch
●
External Power Supply with
NEMA 1-15P Plug (Input: 100-
240V, 50/60Hz, 0.5A / Output:
5.3V, 190mA)
●
Owner's manual
●
OVERVIEW
1 / 3
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
UPC Code 037332152947
AC Adapter Input: 100-240V, 50/60Hz, 0.5A / Output: 5.3V, 190mA
Console No
Max CPU 4
PHYSICAL
LCD Monitor (cm) Not Applicable
LCD Monitor (in.) N/A
Shipping Dimensions (hwd / cm) 8.89 x 24.89 x 22.10
Shipping Dimensions (hwd / in.) 3.50 x 9.80 x 8.70
Shipping Weight (kg) 1.00
Shipping Weight (lbs.) 2.20
Unit Dimensions (hwd / cm) 4.32 x 20.07 x 7.37
Unit Dimensions (hwd / in.) 1.7 x 7.9 x 2.9
Unit Weight (kg) 0.68
Unit Weight (lbs.) 1.50
COMMUNICATIONS
Port Control Push Buttons, Hotkeys
IP Remote Access No
CONNECTIONS
Ports 4
Computer/Server Ports - Port 1 (x4) HD15 Male
Computer/Server Ports - Port 2 (x4) USB B Female
PC/Server Connections USB; VGA
FEATURES & SPECIFICATIONS
Number of Users 1
NIAP-Certified Secure No
Cat5 KVM Switch No
Technology USB; VGA/SVGA
WARRANTY
Product Warranty Period
(Worldwide) 3-year limited warranty
2 / 3
Tripp Lite
HH w. 3' w
we so,
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
3 / 3
Products related to this Datasheet
4-PORT DESKTOP KVM SWITCH (USB)