Ill! DuMe ldvbehalllnl Ill rlyfilr rue/"l
5 ‘ L I 3 2 ’1
6.]
Mating (use according lo ' MIL'E'ZLKOB / DIN LIES? / CECE 753017802 L 5
(i nut lhreud ; N" — — “3»
g :- f g f
I II
No.1 conlucl
0.60
2,51. IU,L
3,1
Prmled board layout
componen| SIdE
/ cavi ly
F. 5 N01 conlucl
x .
2 : l ' \
25mm
mux‘ll ,2
09 65 122 3801 M3 1 IML um Han/w
09 65 122 6801 M3 2 Hum ll/dec/oo ALSPACE DrSuh, mule, Stamford angle, "
09 55 1227801 M3 3 mm mm m W “‘an “9 90'” SD'gggeP'" '4‘“ ""‘v 15:1
09 65 122 3802 L-L0 UNC 1 29773 mam-M cv Slnnfl‘ D"!~5‘"n”‘“
09 65 122 6802 L-LO UNC 2 29589 02/07/01 AA Bull/Pm
09 as 122 7802 Ho UNC 3 17960 luau/no mm: :Aggg'yg EURL 5 TB 0965] 22X80X 2/
Purl number Nut thread PerInrmunce \evel Mud‘ BIL Mn OHS U Svh,
Products related to this Datasheet
CONN D-SUB PLUG 9POS R/A SLDR
CONN D-SUB PLUG 9POS R/A SLDR
CONN D-SUB PLUG 9POS R/A SLDR
CONN D-SUB PLUG 9POS R/A SLDR