1N3016BUR-1 - 1N3045BUR-1 Datasheet by Microsemi Corporation
View All Related Products | Download PDF DatasheetI o Microsemi
’m we
15
e htlQ://va.micmsemi.ccm
Also available in
ge
E INZBIGE-l —1N3MSB-l
gart nomenclature
“MicmNme 050
Msc — Lawrence
Msc — Ireland
Holes 99 Figural
www.microsemi.com
T4-LDS-0285-1, Rev. 1 (4/22/13) ©2013 Microsemi Corporation Page 1 of 5
1N3016BUR-1 – 1N3045BUR-1
Available on
commercial
versions
1 Watt Surface Mount
Zener Diodes
Qualified per MIL-PRF-19500/115
Qualified Levels:
JAN, JANTX, and
JANTXV
DESCRIPTION
This surface mountable Zener diode series is similar to the 1N3016B-1 through 1N3045B-1
JEDEC registration in the DO-13 package except that it meets the surface mount DO-213AB
outline. It is an ideal selection for applications of high density and low parasitic requirements.
Due to its glass hermetic seal qualities and metallurgically enhanced internal construction, it is
also well suited for high-reliability applications where it is available in JAN, JANTX, and
JANTXV military qualifications. Lower voltages are also available in the 1N3821AUR-1
through 1N3828AUR-1 series (3.3 V to 7.5 V) in the same package (see separate data sheet).
DO-213AB (MELF,
LL41) Package
Also available in:
DO-41 package
(glass axial-leaded)
1N3016B-1 – 1N3045B-1
Important: For the latest information, visit our website http://www.microsemi.com.
FEATURES
• Leadless surface mount equivalents to the JEDEC registered 1N3016 through 1N3045 number
series.
• Zener voltage range: 6.8 volts to 110 volts.
• Hermetically sealed, double plug glass construction.
• Metallurgically bonded.
• Voltage tolerances of 5%, 2%, and 1% available.
• JAN, JANTX, and JANTXV qualifications also available per MIL-PRF-19500/115.
(See part nomenclature for all available options.)
• RoHS compliant versions available (commercial grade only).
APPLICATIONS / BENEFITS
• Regulates voltage over a broad operating current and temperature range.
• Wide selection from 6.8 to 110 V.
• Low reverse (leakage) currents.
• Leadless package for surface mounting.
• Ideal for high-density situations.
• Metallurgically enhanced internal contact design for greater reliability and lower thermal resistance.
• Non-sensitive to ESD.
• Inherently radiation hard as described in Microsemi “MicroNote 050”.
MAXIMUM RATINGS
MSC – Lawrence
6 Lake Street,
Lawrence, MA 01841
Tel: 1-800-446-1158 or
(978) 620-2600
Fax: (978) 689-0803
MSC – Ireland
Gort Road Business Park,
Ennis, Co. Clare, Ireland
Tel: +353 (0) 65 6840044
Fax: +353 (0) 65 6822298
Website:
www.microsemi.com
Notes: 1. Derate linearly starting at TEC 125 ºC to zero at 175 ºC (see Figure1).
Parameters/Test Conditions
Symbol
Value
Unit
Junction and Storage Temperature
TJ and TSTG
-55 to +175
ºC
Thermal Resistance Junction-to-End Cap
RӨJEC
50
ºC/W
DC Power Dissipation (1)
PD
1.0
W
Forward Voltage @ 200 mA
VF
1.2
V
Solder Temperature @ 10 s
TSP
260
oC
W
Reliability Level I— RoHS Com Iiance
available
on commercial grade only
Metallurgically Bonded
JEDECt e number
Elemrical Charamerislics Surface Mount MELF Package
Zener Voltage Tolerance
T4-LDS-0285-1, Rev. 1 (4/22/13) ©2013 Microsemi Corporation Page 2 of 5
1N3016BUR-1 – 1N3045BUR-1
MECHANICAL and PACKAGING
• CASE: Hermetically sealed glass MELF package.
• TERMINALS: Tin/lead or RoHS compliant matte-tin finished copper clad steel available (commercial grade only). Solderable per
MIL-STD-750, method 2026.
• MARKING: Cathode band.
• POLARITY: Diode to be operated with the banded end positive with respect to the opposite end for Zener regulation.
• MOUNTING SURFACE SELECTION: The Axial Coefficient of Expansion (COE) of this device is approximately +6PPM/°C. The
COE of the Mounting Surface System should be selected to provide a suitable match with this device.
• TAPE & REEL optional: Standard per EIA-481-1-A with 12 mm tape. Consult factory for quantities.
• WEIGHT: Approximately 0.05 grams.
• See Package Dimensions on last page.
PART NOMENCLATURE
JAN 1N3016 B UR -1 e3
Reliability Level
JAN = JAN level
JANTX = JANTX level
JANTXV = JANTXV level
Blank = Commercial
JEDEC type number
(See Electrical Characteristics
table)
Zener Voltage Tolerance
B = 5%
C = 2%
D = 1%
RoHS Compliance
e3 = RoHS compliant (available
on commercial grade only)
Blank = non-RoHS compliant
Metallurgically Bonded
Surface Mount MELF Package
SYMBOLS & DEFINITIONS
Symbol
Definition
IR
Reverse Current: The maximum reverse (leakage) current that will flow at the specified voltage and temperature.
IZ, IZT, IZK
Regulator Current: The dc regulator current (IZ), at a specified test point (IZT), near breakdown knee (IZK).
IZM
Maximum Regulator (Zener) Current: The maximum rated dc current for the specified power rating.
VF
Maximum Forward Voltage: The maximum forward voltage the device will exhibit at a specified current.
VR
Reverse Voltage: The reverse voltage dc value, no alternating component.
VZ
Zener Voltage: The Zener voltage the device will exhibit at a specified current (IZ) in its breakdown region.
ZZT or ZZK
Dynamic Impedance: The small signal impedance of the diode when biased to operate in its breakdown region at a
specified rms current modulation (typically 10% of IZT or IZK) and superimposed on IZT or IZK respectively.
M‘craNcle 202
T4-LDS-0285-1, Rev. 1 (4/22/13) ©2013 Microsemi Corporation Page 3 of 5
1N3016BUR-1 – 1N3045BUR-1
*ELECTRICAL CHARACTERISTICS @ 25 °C
JEDEC TYPE
NUMBER
NOMINAL
ZENER
VOLTAGE
VZ @ IZT
(Note 1)
ZENER
TEST
CURRENT
IZT
MAXIMUM ZENER IMPEDANCE
(Note 3)
MAXIMUM
ZENER
CURRENT
IZM
(Note 3)
MAXIMUM
REVERSE
LEAKAGE
CURRENT†
IR @ VR
MAXIMUM
TEMP. COEFF.
OF ZENER
VOLTAGE
αVZ
ZZT @ IZT
ZZK @ IZK
Volts
mA
Ohms
Ohms
mA
mA
µA
Volts
%/oC
1N3016BUR-1
1N3017BUR-1
1N3018BUR-1
1N3019BUR-1
6.8
7.5
8.2
9.1
37
34
31
28
3.5
4.0
4.5
6
700
700
700
700
1.0
.5
.5
.5
140
125
115
105
150
100
50
25
5.2
5.7
6.2
6.9
0.061
0.065
0.070
0.073
1N3020BUR-1
1N3021BUR-1
1N3022BUR-1
1N3023BUR-1
10
11
12
13
25
23
21
19
7
8
9
10
700
700
700
700
.25
.25
.25
.25
95
85
80
74
25
10
10
10
7.6
8.4
9.1
9.9
0.076
0.078
0.081
0.085
1N3024BUR-1
1N3025BUR-1
1N3026BUR-1
1N3027BUR-1
15
16
18
20
17
15.5
14
12.5
14
16
20
22
700
700
750
750
.25
.25
.25
.25
63
60
52
47
10
10
10
10
11.4
12.2
13.7
15.2
0.088
0.089
0.091
0.092
1N3028BUR-1
1N3029BUR-1
1N3030BUR-1
1N3031BUR-1
22
24
27
30
11.5
10.5
9.5
8.5
23
25
35
40
750
750
750
1000
.25
.25
.25
.25
43
40
34
31
10
10
10
10
16.7
18.2
20.6
22.8
0.093
0.094
0.096
0.098
1N3032BUR-1
1N3033BUR-1
1N3034BUR-1
1N3035BUR-1
33
36
39
43
7.5
7.0
6.5
6.0
45
50
60
70
1000
1000
1000
1500
.25
.25
.25
.25
28
26
23
21
10
10
10
10
25.1
27.4
29.7
32.7
0.099
0.100
0.101
0.102
1N3036BUR-1
1N3037BUR-1
1N3038BUR-1
1N3039BUR-1
47
51
56
62
5.5
5.0
4.5
4.0
80
95
110
125
1500
1500
2000
2000
.25
.25
.25
.25
19
18
17
15
10
10
10
10
35.8
38.8
42.6
47.1
0.102
0.103
0.103
0.104
1N3040BUR-1
1N3041BUR-1
1N3042BUR-1
1N3043BUR-1
68
75
82
91
3.7
3.3
3.0
2.8
150
175
200
250
2000
2000
3000
3000
.25
.25
.25
.25
14
12
11
10
10
10
10
10
51.7
56.0
62.2
69.2
0.104
0.105
0.106
0.108
1N3044BUR-1
1N3045BUR-1
100
110
2.5
2.3
350
450
3000
4000
.25
.25
9.0
8.3
10
10
76.0
83.6
0.11
0.11
*JEDEC Registered Data. †Not JEDEC Data.
NOTES: 1. Zener voltage (VZ) is measured with junction in thermal equilibrium with still air at a temperature of 25 oC. The test currents (IZT ) at
nominal voltages provide a constant 0.25 watts.
2. The Zener impedance is derived when a 60 cycle ac current having an rms value equal to 10% of the dc Zener current (IZT or
IZK) is superimposed on IZT or IZK. Zener impedance is measured at 2 points to ensure a sharp knee on the breakdown curve
and to eliminate unstable units. See MicroNote 202 for variation in dynamic impedance with different Zener currents.
3. These values of IZM may often be exceeded in the case of individual diodes. The values shown are calculated for a unit at the high
voltage end of its tolerance range. Allowance has also been made for the rise in Zener voltage above VZT that results from Zener
impedance and the increase in junction temperature as a unit approaches thermal equilibrium at a dissipation of 1 watt. The IZM
values shown for +/- 5% tolerance units may be used with little error for +/- 10% tolerance units, but should be reduced by 7% to
include a +/- 20% tolerance unit near the high voltage end of its tolerance range.
O Microsemi
25 50 75 100 125 150 175 200
Temperatur Power Derating Curve
T4-LDS-0285-1, Rev. 1 (4/22/13) ©2013 Microsemi Corporation Page 4 of 5
1N3016BUR-1 – 1N3045BUR-1
GRAPHS
TEC (ºC) (End Cap)
FIGURE 1
Temperature-Power Derating Curve
DC Operation Maximum Rating (W)
ECT
BL
ECT
T4-LDS-0285-1, Rev. 1 (4/22/13) ©2013 Microsemi Corporation Page 5 of 5
1N3016BUR-1 – 1N3045BUR-1
PACKAGE DIMENSIONS
Symbol
Dimensions
Inch
Millimeters
Min
Max
Min
Max
BD
0.094
0.105
2.39
2.67
BL
0.189
0.205
4.80
5.21
ECT
0.014
0.022
0.360
0.560
S
0.001 min
0.03 min
NOTES:
1. Dimensions are in inches. Millimeters are given for general information only.
2. Gap not controlled, shape of body and gap not controlled.
3. In accordance with ASME Y14.5M, diameters are equivalent to Φx symbology.
PAD LAYOUT
Ltr
Inch
mm
A
0.276
7.00
B
0.070
1.8
C
0.110
2.8
Products related to this Datasheet
DIODE ZENER 6.8V 1W DO213AB
DIODE ZENER 7.5V 1W DO213AB
DIODE ZENER 8.2V 1W DO213AB
DIODE ZENER 9.1V 1W DO213AB
DIODE ZENER 10V 1W DO213AB
DIODE ZENER 11V 1W DO213AB
DIODE ZENER 12V 1W DO213AB
DIODE ZENER 13V 1W DO213AB
DIODE ZENER 15V 1W DO213AB
DIODE ZENER 16V 1W DO213AB
DIODE ZENER 18V 1W DO213AB
DIODE ZENER 20V 1W DO213AB
DIODE ZENER 22V 1W DO213AB
DIODE ZENER 24V 1W DO213AB
DIODE ZENER 27V 1W DO213AB
DIODE ZENER 30V 1W DO213AB
DIODE ZENER 33V 1W DO213AB
DIODE ZENER 36V 1W DO213AB
DIODE ZENER 39V 1W DO213AB
DIODE ZENER 43V 1W DO213AB
DIODE ZENER 47V 1W DO213AB
DIODE ZENER 51V 1W DO213AB
DIODE ZENER 56V 1W DO213AB
DIODE ZENER 62V 1W DO213AB
DIODE ZENER 68V 1W DO213AB
DIODE ZENER 75V 1W DO213AB
DIODE ZENER 82V 1W DO213AB
DIODE ZENER 91V 1W DO213AB
DIODE ZENER 100V 1W DO213AB
DIODE ZENER 110V 1W DO213AB